JPY | USD

54-00063 Datasheet

Tensility International Corp

Download PDF Datasheet

Datasheet

Panel thickness: 1.0 - 4.5 mm
Panel cutout Ø: 11.0 - 12.0 mm
Installation Details
B
Schematic
A
1.5
8
M11 x 1.0
3
1.4
4.2
5.7
2
-
0
0.05
A
A
1.5
24.2 ±0.50
2
12.5 ±0.30
10.3
16.2
10.8
9.6
2.5
Ratings
Operating temperature range: -10° to 60° C
Flammability: UL 94 V-0
Materials
1. Insulator: PBT, black
2. Pin: copper alloy, nickel plated
3. Shell: brass, nickel plated
4. Spring contact: stainless steel, nickel plated
5. Spring contact collar: copper alloy, nickel plated
6. Solder tab: brass, nickel plated
7. Washer p/n 56-00001: cold rolled steel, nickel plated
8. Nut p/n 56-00000: brass, nickel plated
Electrical Requirements
Dielectric strength: 1 min @ 500 Vac
Insulation resistance: 100 M @ 500 Vdc
Contact resistance: 50 m or less
Mechanical Requirements
Insertion force: 0.3-3 kgf
Withdrawal force: 0.2-3 kgf
Terminal strength: a static load of 150 gf shall be applied
to the terminal for 15 seconds in any direction.
Life cycle: 5000 mating cycles while maintaining less than100 m
contact resistance, 50M insulation resistance minimum, and
dielectric strength of 500 Vac for 1 minute withstand voltage.
Soldering
Solderability: 75% minimum coverage when terminals dipped 2mm
in 245 ±5 °C solder bath for 3 ±0.5 seconds
Solder bath durability: no deformation when immersed in 255 ±5 °C
bath for 5 seconds or less
Solder iron durability: no deformation when exposed to 350 ±10 °C
for 3 ±0.5 seconds
Environmental Requirements
Cold test: -25 ±3 °C for 48 hours without deformation
Heat test: 70 ±2 °C, for 48 hours without deformation
Humidity test: 40 ±2 °C, relative humidity 90-95% for 48 hours
without deformation
threaded, nut and washer, brass, nickel
Part number:
5421
Sheet 1 of 2
Size:
Scale:
54-00063
web tensility.com
intermittent
Date: Description:Revision:
8/05/2016
Updated materials list1/04/2017A1
A2
Function test: no open, no short circuit, no
RoHS compliant
0.5 mm
X.X: 0.3 mm
X.XX:
Notes:
3
Verified:
Prepared:
Description:
0.05 mm 2:1
A
8/25/2017 Updated notes
Initial release
Dimensions are in
millimeters.
Tolerances:
X:
tel 1.541.323.3228 800 877.670.7118
fax 1.541.323.4202
Connector, dc jack, 5.5x2.1xL24.2 mm, panel mount, A
1
5
SECTION A-A
36
2
4
87
13
Mating Plug
5.5
2.1
RS
Digitally signed by RS
Date: 2018.11.01
11:39:34 -07'00'
PS
Digitally signed by PS
Date: 2018.11.05
13:23:06 -08'00'
Testing based on IEC 60512-5-2. Max current curve generated with isolated test article under controlled environmental conditions,
and does not take into account external factors such as housings,mating cables, or othercircuitry. Operating current curve (derated
by 20% of maximum values) accounts for external factors, and manufacturing variation.
Ratings
Maximum Operating Voltage: 48 Vdc
Maximum Operating Current: 6.5 A
Part number:
5421
Sheet 2 of 2
Size:
Scale:
54-00063
RoHS compliant
Function test: no open, no short circuit, no
intermittent
Date: Description:Revision:
8/05/2016
Updated materials list1/04/2017A1
A2 8/25/2017 Updated notes
Initial release
A
2:1
Dimensions are in
millimeters.
Tolerances:
X: 0.5 mm
X.X: 0.3 mm
X.XX: 0.05 mm
Description:
Prepared:
Verified:
3
Notes:
tel 1.541.323.3228 800 877.670.7118
fax 1.541.323.4202 web tensility.com
Connector, dc jack, 5.5x2.1xL24.2 mm, panel mount,
threaded, nut and washer, brass, nickel A
RS
Digitally signed by RS
Date: 2018.11.01
11:39:54 -07'00'
PS
Digitally signed by PS
Date: 2018.11.05 13:23:18
-08'00'

Products

CONN PWR JACK 2.1X5.5MM SOLDER
Available Quantity8577
Unit Price294