JPY | USD

RNF-100 Datasheet

TE Connectivity Raychem Cable Protection

View All Related Products | Download PDF Datasheet

Datasheet

1-89
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
RAYCHEM Tubing Products
1
Heat-shrinkable Tubing
RNF-100
Flexible, Flame-Retardant,
General Purpose,
Polyolefin Tubing
Product Facts
2:1 shrink ratio
Superior abrasion and
solvent resistance when
compared with that of many
flexible, general purpose
polyolefin tubings
Excellent physical,
chemical, and electrical
properties that meet or
exceed industrial and
military standards for highly
reliable, general purpose
tubing
Flexible; conforms to
irregular shapes
Flame-retardant (colors
only)
Wide range of sizes and
colors
RoHS compliant Installation
Minimum shrink
temperature: 95°C [203°F]
Minimum full recovery
temperature: 121°C [250°F]
Operating Temperature Range
-55°C to 135°C
[-67°F to 275°F]
Specifications/Approvals
Applications
Designed to provide superior
mechanical (abrasion, cut-
through, and strain relief),
thermal, and fluid-resistance
performance in demanding
environments. Widely used
to provide insulation and
strain relief of wire termina-
tions and connections. Used
for jacketing wire bundles
and light-duty harnesses
where superior abrasion
resistance is a plus. Also
used to identify and color-
code electrical connections
and wire bundles.
Available in: Americas Europe Asia Pacific
■■
Series UL CSA Military Industry Raychem
RNF-100 Type 1 E35586 LR31929 AMS-DTL-23053/5*, VDE 0341 Pt 9005 RT-350, Type 1
(colors) 600 V, 125°C 600 V, 125°C Class 1 Type A and B RK-6001
Def. Stan. 59-97 Type 2B
RNF-100 Type 2 AMS-DTL-23053/5*, RT-350, Type 2
(clear) ——Class 2 RK-6001
VG 95343 Pt 5 Type B
*Formerly MIL-I-23053/5 and MIL-DTL-23053/5.
®
1-90
RAYCHEM Tubing Products
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
RNF-100 (Continued)
Product Dimensions
Ordering Information
Inside Diameter Recovered Wall Thickness**
Size Minimum Expanded Maximum Recovered After Heating
as Supplied After Heating
3/64 1.2 [0.046] 0.6 [0.023] 0.40 ± 0.08 [0.016 ± 0.003]
1/16 1.6 [0.063] 0.8 [0.031] 0.43 ± 0.08 [0.017 ± 0.003]
3/32 2.4 [0.093] 1.2 [0.046] 0.51 ± 0.08 [0.020 ± 0.003]
1/8 3.2 [0.125] 1.6 [0.062] 0.51 ± 0.08 [0.020 ± 0.003]
3/16 4.8 [0.187] 2.4 [0.093] 0.51 ± 0.08 [0.020 ± 0.003]
1/4 6.4 [0.250] 3.2 [0.125] 0.64 ± 0.08 [0.025 ± 0.003]
3/8 9.5 [0.375] 4.8 [0.187] 0.64 ± 0.08 [0.025 ± 0.003]
1/2 12.7 [0.500] 6.4 [0.250] 0.64 ± 0.08 [0.025 ± 0.003]
3/4 19.1 [0.750] 9.5 [0.375] 0.76 ± 0.08 [0.030 ± 0.003]
1 25.4 [1.000] 12.7 [0.500] 0.89 ± 0.12 [0.035 ± 0.005]
1 1/4 31.8 [1.250] 15.9 [0.625] 1.02 ± 0.15 [0.040 ± 0.006]
1 1/2 38.1 [1.500] 19.1 [0.750] 1.02 ± 0.15 [0.040 ± 0.006]
2 50.8 [2.000] 25.4 [1.000] 1.14 ± 0.16 [0.045 ± 0.007]
3 76.2 [3.000] 38.1 [1.500] 1.27 ± 0.20 [0.050 ± 0.008]
4101.6 [4.000] 50.8 [2.000] 1.40 ± 0.23 [0.055 ± 0.009]
5127.0 [5.000] 63.5 [2.500] 1.52 ± 0.23 [0.060 ± 0.009]
**Wall thickness will be less if tubing recovery is restricted during shrinkage.
Color Standard Black (-0, BK), white (-9, WH), red (-2, RD), blue (-6, BU),
yellow (-4, YO), clear (-X, CL)
Nonstandard Brown (-1, BN), orange (-3, OR), green (-5, GN),
violet (-7, VT), gray (-8, GY)
Size selection Always order the largest size that will shrink snugly over the component to be covered.
Special order sizes are available upon request.
Standard packaging*** On spools or in 1.2-meter [4-foot] lengths.
Ordering description**** Specify product name, size and color (for example, RNF-100 1/4-0 [Europe]
or RNF-100 1/4-BK [Americas].
***Available in the convenient Mini-Spool packaging/dispensing system, for sizes 3/64” up to 1”.
****Europe only. For supply to MIL, Def Stan and BS add -MS, -DS or -BS to ordering description.

Products

HEATSHRINK RNF-100 3/32"X4' BLK
Available Quantity1026
Unit Price217
HEATSHRINK RNF-100 1/4"X4' BLK
Available Quantity633
Unit Price355
HEATSHRINK RNF-100 1/2"X4' BLK
Available Quantity391
Unit Price410
HEATSHRINK RNF-100 3/4"X4' BLK
Available Quantity367
Unit Price602
HEATSHRINK RNF-100 1/16"X75'BLK
Available Quantity149
Unit Price3118
HEATSHRINK 3/8" X 60M BLACK
Available Quantity31
Unit Price10762
HEATSHRINK 1/16" X 984.3' BLACK
Available Quantity27
Unit Price25802
HEATSHRINK 1-1/2" X 40M BLACK
Available Quantity42
Unit Price35428
HEATSHRINK 1/8" X 492.1' BLACK
Available Quantity25
Unit Price16863
HEATSHRINK RNF-100 3/64"X4' BLK
Available Quantity647
Unit Price201
HEATSHRINK 0.093" X 4' CLEAR
Available Quantity138
Unit Price218
HEATSHRINK RNF-100 1/8"X4' BLK
Available Quantity101
Unit Price233
HEATSHRINK 1/4" X 4' CLEAR
Available Quantity357
Unit Price279
HEATSHRINK 3/8" X 4' CLEAR
Available Quantity456
Unit Price361
HEATSHRINK RNF-100 1"X4' BLK
Available Quantity31
Unit Price879
HEATSHRINK RNF-100 3/16"X50'BLK
Available Quantity87
Unit Price3118
HEATSHRINK RNF-100 3/64"X100'BLK
Available Quantity72
Unit Price3118
HEATSHRINK RNF-100 1/2"X30' BLK
Available Quantity68
Unit Price3118
HEATSHRINK RNF-100 3/8"X35' BLK
Available Quantity44
Unit Price3118
HEATSHRINK RNF-100 3/32"X65'BLK
Available Quantity40
Unit Price3118