CC-E Series Datasheet

TDK-Lambda Americas Inc.

View All Related Products | Download PDF Datasheet

Datasheet

1371-800-526-2324 • www.us.tdk-lambda.com/lp/ Disclaimer: us.tdk-lambda.com/lp/legal.htm
CC-E Series
Features
Compact Footprint / Low Profi le
Through Hole or SMT Versions
5V, 12V, 24V & 48V Inputs
3.3 to 30V1 Single, ±12 to 15V Dual Outputs
Output Voltage Adjustment
Input - Output Isolation
RoHS Compliant
5 Year Warranty
Self contained
Multiple Input Voltage confi gurations
Open frame (no potting)
1.5-25W, Ultra Compact Single and Dual DC-DC Converters
1. For 24V/30V output - connnect across +Vout & -Vout and
leave “common out” pin not connected
2. Based upon equal load current from both outputs
3. For 15V output connect trim to -Vout
4. See Installation Manual for full specs, test methods of
parameters & application notes
5. Not available on CC15 and CC25 models
Model
Nominal Output Voltage V 3.3V 5V 12/15V ±12/15 (24/30)1
DC Input V 5V: 4.5-9.0V, 12V: 9-18V, 24V: 18-36V, 48V: 36-76V
Effi ciency % 71 to 90% model dependant
Output Voltage Tolerance % 1.5-10W: ±3%, 15-25W: ±5% ±5%
Output Adjustment (via trim pin) V 3.15-3.6V (5) 4.75-6.0V (5) 11.4-15V 22.8 - 30V
Line Regulation mV 20 (40 CC15; 30 CC25) 40 80
Load Regulation mV 40 (120 CC15; 200 CC25) 100 6002
Temperature Coeffi cient % 0.02%/°C
Preload - No preload required
Output Ripple (typ./max.BW 50MHz) mV 40/120 30/120
Overcurrent Protection - Output current limiting with automatic recovery, shutdown CC15, 25 type
Overvoltage Protection - No
Remote On/ Off - CC1R5, 3, 6, & 10: RC terminal open, output is OFF; RC terminal to -Vin (0-0.4V), output is ON
CC15 & CC25: RC terminal open, output is ON; RC terminal to +Vin, output is OFF
Operating Temp.- Convection °C -40 to 85°C, derates linearly to 40% load from 50°C to 85°C
Operating Temp.- Forced Air °C -40°C to 85°C with 1m/s air full load
Storage Temperature °C -40°C to 85°C
Humidity (non Condensing) - 95% RH max.(maximum wet-bulb temperature: 38°C)
Isolation Voltage - 500VAC 1 min. Input to output, input to case, output to case
Isolation Resistance - Input to output, input to case, output to case: 50M ohm min. (500VDC)
Shock m/s2 980m/s2 (100G) 6ms (6 directions, each 3 times)
Vibration (non Operating) - 10 to 55Hz (sweep for 15min) 1.52mm constant, 3 directions X, Y, Z each 2 hours
Safety Agency Approvals - UL60950-1, CSA60950-1, EN60950-1, CE Mark
Weight g CC1R5: 3.2, CC3: 4.5, CC6: 5.8, CC10:10.0, CC15: 12.5, CC25: 20.0
Size (L x W x H) in CC1R5: 0.650 x 0.654 x 0.335; CC3: 0.900 x 0.654 x 0.335; CC6: 0.900 x 0.831 x 0.335
(DIP Through Hole and SMD package) CC10: 1.400 x 0.890 x 0.335; CC15: 1.500 x 1.264 x 0.295; CC25: 1.701 x 1.768 x 0.295
(SIP Through Hole only) CC3 (SIP): 1.09 x 0.362 x 0.705
Warranty yrs 5 years
Specifi cations
Key Market Segments & Applications
1381-800-526-2324 • www.us.tdk-lambda.com/lp/ Revision B1: Jun 2017
CC-E Series
Outline Drawing Outline Drawing
For Additional Information, please visit
us.tdk-lambda.com/lp/products/cc-series.htm
CC10- F-E (DIP TYPE)
8.4
(8.5max.)
3.5
35.56
25.4
22.6±0.2
t=0.3
4.0
25.45.08 5.08
(3.68)(3.68)
5.08
10.16
5.085.085.08
2.7
1.0
2.7
0.53.5 0.5
No.8, 9
No.10, 11
3
2
1
7-0.30.6
4
5
7
6
8
10
11
9
Version Description
F-E Through hole mounting (DIP pkg)
R-E Surface mount (DIP pkg)
S-E Through hole mounting (SIP pkg - CC3)
Pin Single Dual
1 +Vin +Vin
2 RC RC
3 -Vin -Vin
4 NC -Vout
5 -Vout Common out
6 TRM TRM
7 +Vout +Vout
For CC15 and 25 see Installation Manual online
Options Pinout (CC1R5, 3, 6, and 10)
Model Selector
CC10- R-E (SMD TYPE)
35.56
22.6±0.2
t=0.
4.0
38.86
1.81.8
(3.68)(3.68)
5.08
10.16
5.08
5.085.08
8.5
(8.8max.)
3
2
1
7-0.30.6
4
5
7
6
Coplanarity 0.1max.
Output Output Output
Voltage (V) Current (A) Power (W) 5V Input 12V Input 24V Input 48V Input
Single Outputs
3.3 0.4 1.5 CC1R5-0503SF-E CC1R5-1203SF-E CC1R5-2403SF-E CC1R5-4803SF-E
3.3 0.8 3 CC3-0503SF-E CC3-1203SF-E CC3-2403SF-E CC3-4803SF-E
3.3 1.2 6 CC6-0503SF-E CC6-1203SF-E CC6-2403SF-E CC6-4803SF-E
3.3 2.5 10 CC10-0503SF-E CC10-1203SF-E CC10-2403SF-E CC10-4803SF-E
3.3 4.5 15 - - CC15-2403SF-E* -
3.3 7.5 25 - - CC25-2403SF-E* -
5 0.3 1.5 CC1R5-0505SF-E CC1R5-1205SF-E CC1R5-2405SF-E CC1R5-4805SF-E
5 0.6 3 CC3-0505SF-E CC3-1205SF-E CC3-2405SF-E CC3-4805SF-E
5 1.0 5 CC6-0505SF-E - - -
5 1.2 6 - CC6-1205SF-E CC6-2405SF-E CC6-4805SF-E
5 2.0 10 CC10-0505SF-E CC10-1205SF-E CC10-2405SF-E CC10-4805SF-E
5 3.0 15 - - CC15-2405SF-E* -
5 5.0 25 - - CC25-2405SF-E* -
12(15) 0.125(0.1) 1.5 CC1R5-0512SF-E CC1R5-1212SF-E CC1R5-2412SF-E CC1R5-4812SF-E
12(15) 0.25(0.2) 3 CC3-0512SF-E CC3-1212SF-E CC3-2412SF-E CC3-4812SF-E
12(15) 0.5(0.4) 6 CC6-0512SF-E CC6-1212SF-E CC6-2412SF-E CC6-4812SF-E
12(15) 0.8(0.64) 10 CC10-0512SF-E - - -
12(15) 1.0(0.8) 10 - CC10-1212SF-E CC10-2412SF-E CC10-4812SF-E
Dual Outputs
±12 (15)3 0.06(0.05) 1.5 CC1R5-0512DF-E CC1R5-1212DF-E CC1R5-2412DF-E CC1R5-4812DF-E
±12 (15)3 0.125(0.1) 3 CC3-0512DF-E CC3-1212DF-E CC3-2412DF-E CC3-4812DF-E
±12 (15)3 0.25(0.2) 6 CC6-0512DF-E CC6-1212DF-E CC6-2412DF-E CC6-4812DF-E
±12 (15)3 0.4(0.32) 10 CC10-0512DF-E - - -
±12 (15)3 0.45(0.36) 10 - CC10-1212DF-E CC10-2412DF-E CC10-4812DF-E
*CC15 and CC25 - Last time buy June, 2018

Products

DC DC CONVERTER 5V 1W
Available Quantity3385
Unit Price1200
DC DC CONVERTER 5V 1W
Available Quantity783
Unit Price1200
DC DC CONVERTER 5V 1.5W
Available Quantity369
Unit Price1200
DC DC CONVERTER 3.3V 10W
Available Quantity1043
Unit Price3247
DC DC CONVERTER 3.3V 10W
Available Quantity893
Unit Price3247
DC DC CONVERTER 5V 10W
Available Quantity515
Unit Price3247
DC DC CNVRTR +/-12V +/-15V 10W
Available Quantity411
Unit Price3247
DC DC CONVERTER 12-15V 10W
Available Quantity245
Unit Price3247
DC DC CONVERTER 5V 10W
Available Quantity242
Unit Price3247
DC DC CONVERTER 12-15V 10W
Available Quantity229
Unit Price3247
DC DC CNVRT +/-12V TO +/-15V 10W
Available Quantity132
Unit Price3247
DC DC CONVERTER 12-15V 10W
Available Quantity122
Unit Price3247
DC DC CNVRTR +/-12V +/-15V 10W
Available Quantity102
Unit Price3247
DC DC CONVERTER 12-15V 1W
Available Quantity475
Unit Price1200
DC DC CONVERTER 3.3V 1W
Available Quantity290
Unit Price1200
DC DC CONVERTER 5V 1W
Available Quantity242
Unit Price1200
DC DC CONVERTER 3.3V 1W
Available Quantity70
Unit Price1200
DC DC CONVERTER 5V 10W
Available Quantity300
Unit Price3247
DC DC CONVERTER 3.3V 10W
Available Quantity289
Unit Price3247
DC DC CNVRTR +/-12V +/-15V 10W
Available Quantity206
Unit Price3247