ZCAT Series Datasheet

TDK Corporation

View All Related Products | Download PDF Datasheet

Datasheet

November 2017
EMC Components
Clamp filters (Ferrite core with case)
For cable
ZCAT series
ZCAT
ZCAT-A
ZCAT-B
ZCAT-D
ZCAT-DT
Caution
(2/16)
20171124 / clamp-filter_commercial_zcat_en.fm
EMC Components
Products in this catalog are in preparation for mass production.
Please refer to our Web site about replacement information.
Part No. Status
ZCAT3618-2630DT(-BK) Not recommended to a new design
ZCAT4625-3430DT(-BK) Not recommended to a new design
ZCAT6819-5230DT(-BK) Not recommended to a new design
(3/16)
20171124 / clamp-filter_commercial_zcat_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
EMC Components
REMINDERS FOR USING THESE PRODUCTS
Before using these products, be sure to request the delivery specifications.
SAFETY REMINDERS
Please pay sufficient attention to the warnings for safe designing when using this products.
The storage period is less than 12 months. Be sure to follow the storage conditions (temperature: 5 to 40°C, humidity: 10 to 75% RH or
less).
Do not use or store in locations where there are conditions such as gas corrosion (salt, acid, alkali, etc.).
The case may crack when it is handled below freezing point or when it experiences a fall or other mechanical shock, as it is made of
plastic; please exercise caution when handling the case.
In a case where the product is attached to a cable larger than the product's internal diameter, the ferrite core may be damaged.
Please confirm compatibility with the cable before use.
Dropping or forcible engagement may cause damage to the product.
Please handle the product with care when engaging.
Do not detach and reuse a product that has been engaged.
Do not expose the products to magnets or magnetic fields.
Do not use for a purpose outside of the contents regulated in the delivery specifications.
The products listed on this catalog are intended for use in general electronic equipment (AV equipment, telecommunications equip-
ment, home appliances, amusement equipment, computer equipment, personal equipment, office equipment, measurement equip-
ment, industrial robots) under a normal operation and use condition.
The products are not designed or warranted to meet the requirements of the applications listed below, whose performance and/or qual-
ity require a more stringent level of safety or reliability, or whose failure, malfunction or trouble could cause serious damage to society,
person or property.
If you intend to use the products in the applications listed below or if you have special requirements exceeding the range or conditions
set forth in the each catalog, please contact us.
(1) Aerospace/aviation equipment
(2) Transportation equipment (cars, electric trains, ships, etc.)
(3) Medical equipment
(4) Power-generation control equipment
(5) Atomic energy-related equipment
(6) Seabed equipment
(7) Transportation control equipment
(8) Public information-processing equipment
(9) Military equipment
(10) Electric heating apparatus, burning equipment
(11) Disaster prevention/crime prevention equipment
(12) Safety equipment
(13) Other applications that are not considered general-purpose
applications
When designing your equipment even for general-purpose applications, you are kindly requested to take into consideration securing pro-
tection circuit/device or providing backup circuits in your equipment.
REMINDERS
(4/16)
20171124 / clamp-filter_commercial_zcat_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
EMC Components
Clamp filters
For cable
FEATURES
Using TDK's unique structure where the ferrite core is mounted and integrated in a plastic case, it is possible to attach them to interface
cables and power cables with one touch without having to cut the cables.
Have excellent absorption of high-frequency noise using the high-frequency absorption characteristics of the ferrite core.
Effective for common mode noise, so can be implemented as a noise countermeasure without influencing signal quality.
Series are according to the outer diameter of the cable in order to be compatible with various cable sizes.
APPLICATION
PCs, word processors, monitors, HDDs, digital telephones, audio equipment, electronic musical instruments, video games, copiers, and facsimiles
PART NUMBER CONSTRUCTION
OPERATING TEMPERATURE RANGE, PACKAGE QUANTITY, PRODUCT WEIGHT
Product compatible with RoHS directive
Halogen-free
Overview of the ZCAT series
ZCAT 12 36 - 13 30 A BK
Series name
Outer
diameter
dimensions
Length
dimensions
Inner
diameter
dimensions
Core
material
code
Fixing type code Outer color
code
(mm) (mm) (mm)
AFixed cable type
(cable is affixed to the main body)
BK Black
Non code Gray
B Chassis fixed type
D Flat cable type
DT Flat cable type
(double-sided tape fixed type)
Non code Band fixed type
(cable is affixed to the body by a nylon band)
Type Part No.
Operating
temperature range
Package quantity Individual weight
°C (pieces/box) g
ZCAT
ZCAT1518-0730 (-BK)
–40 to 85
896 6
ZCAT2017-0930 (-BK) 640 11
ZCAT2032-0930 (-BK) 420 21
ZCAT2132-1130 (-BK) 480 22
ZCAT3035-1330 (-BK) 200 62
ZCAT-A
ZCAT1325-0530A (-BK)
–40 to 85
1,344 6
ZCAT1730-0730A (-BK) 840 12
ZCAT2035-0930A (-BK) 480 21
ZCAT2235-1030A (-BK) 400 26
ZCAT2436-1330A (-BK) 400 29
ZCAT-B ZCAT2017-0930B (-BK) –40 to 85 350 12
ZCAT-D
ZCAT3618-2630D (-BK)
–40 to 85
480 16
ZCAT4625-3430D (-BK) 240 34
ZCAT6819-5230D (-BK) 160 60
ZCAT-DT
ZCAT3618-2630DT (-BK)
–40 to 85
480 16
ZCAT4625-3430DT (-BK) 240 34
ZCAT6819-5230DT (-BK) 160 60
ZCAT**D
ZCAT10D (-BK)
–40 to 85
770 6
ZCAT13D (-BK) 450 15
ZCAT20D (-BK) 280 45
Background yellow: The product which is not recommended to a new design.
RoHS Directive Compliant Product: See the following for more details.https://product.tdk.com/info/en/environment/rohs/index.html
Halogen-free: Indicates that Cl content is less than 900ppm, Br content is less than 900ppm, and that the total Cl and Br content is less than 1500ppm.
(5/16)
20171124 / clamp-filter_commercial_zcat_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
EMC Components
ZCAT series
ZCAT type
SHAPE & DIMENSIONS
Dimemsions in mm
A fixing band is included when shipped.
INTERNAL CONSTRUCTION STRUCTURE OF THE FIXING BAND
Part No. A B C D E Applicable cable outer diameter
ZCAT1518-0730(-BK)22±1 18±1 7±1 15±1 – 7max.
ZCAT2017-0930(-BK)21±1 17±1 9±1 20±1 – 9max.
ZCAT2032-0930(-BK)36±1 32±1 9±1 19.5±1 9max.
ZCAT2132-1130(-BK)36±1 32±1 11±1 20.5±1 11max.
ZCAT3035-1330(-BK)39±1 34±1 13±1 30±1 – 13max.
B C
DA
Ferrite core
Plastic case
102 to 106mm
2.4 to 2.6mm
Material: 66-nylon(natural color)
(6/16)
20171124 / clamp-filter_commercial_zcat_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
EMC Components
ZCAT series ZCAT type
ELECTRICAL CHARACTERISTICS
CHARACTERISTICS SPECIFICATION TABLE
• Test conditions: When passing through an impedance meter (unloaded) ø1mm copper cable
IMPEDANCE VS. FREQUENCY CHARACTERISTICS
ZCAT1518-0730 ZCAT2017-0930 ZCAT2032-0930
ZCAT2132-1130 ZCAT3035-1330
Impedance()min. Part No.
[10 to 100MHz] [100 to 500MHz] [50 to 500MHz]
25 50 — ZCAT1518-0730(-BK)
20 50 ZCAT2017-0930(-BK)
50 100 — ZCAT2032-0930(-BK)
40 80 ZCAT2132-1130(-BK)
80 150 — ZCAT3035-1330(-BK)
1 10 100 1000
1000
100
10
1
Impedance (Ω)
Frequency (MHz)
1 10 100 1000
1000
100
10
1
Impedance (Ω)
Frequency (MHz)
1 10 100 1000
1000
100
10
1
Impedance (Ω)
Frequency (MHz)
1 10 100 1000
1000
100
10
1
Impedance (Ω)
Frequency (MHz)
(7/16)
20171124 / clamp-filter_commercial_zcat_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
EMC Components
ZCAT series
ZCAT-A type
SHAPE & DIMENSIONS
Dimemsions in mm
INTERNAL CONSTRUCTION
Part No. A B C D E Applicable cable outer diameter
ZCAT1325-0530A(-BK) 25±1 20±1 5±1 12.8±1 11.2±1 3 to 5(USB)
ZCAT1730-0730A(-BK) 30±1 23±1 7±1 16.5±1 15±1 4 to 7(USB/IEEE1394)
ZCAT2035-0930A(-BK) 35±1 28±1 9±1 19.5±1 17.4±1 6 to 9
ZCAT2235-1030A(-BK) 35±1 28±1 10±1 21.5±1 20±1 8 to 10
ZCAT2436-1330A(-BK) 36±1 29±1 13±1 23.5±1 22±1 10 to 13
B
D
A
C
E
Ferrite core
Plastic case
(8/16)
20171124 / clamp-filter_commercial_zcat_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
EMC Components
ZCAT series ZCAT-A type
ELECTRICAL CHARACTERISTICS
CHARACTERISTICS SPECIFICATION TABLE
• Test conditions: When passing through an impedance meter (unloaded) ø1mm copper cable
IMPEDANCE VS. FREQUENCY CHARACTERISTICS
ZCAT1325-0530A ZCAT1730-0730A ZCAT2035-0930A
ZCAT2235-1030A ZCAT2436-1330A
Impedance()min. Part No.
[10 to 100MHz] [100 to 500MHz] [50 to 500MHz]
50 100 — ZCAT1325-0530A(-BK)
40 80 ZCAT1730-0730A(-BK)
50 100 — ZCAT2035-0930A(-BK)
50 100 ZCAT2235-1030A(-BK)
30 80 — ZCAT2436-1330A(-BK)
1 10 100 1000
1000
100
10
1
Impedance (Ω)
Frequency (MHz)
1 10 100 1000
1000
100
10
1
Impedance (Ω)
Frequency (MHz)
1 10 100 1000
1000
100
10
1
Impedance (Ω)
Frequency (MHz)
1 10 100 1000
1000
100
10
1
Impedance (Ω)
Frequency (MHz)
1 10 100 1000
1000
100
10
1
Impedance (Ω)
Frequency (MHz)
(9/16)
20171124 / clamp-filter_commercial_zcat_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
EMC Components
ZCAT series
ZCAT-B type
SHAPE & DIMENSIONS
Dimemsions in mm
• Chassis fixed type attachment hole: ø4.8 to 4.9mm, Plate thickness: 0.5 to 2mm
INTERNAL CONSTRUCTION
Part No. A B C D E Applicable cable outer diameter
ZCAT2017-0930B(-BK) 21±1 17±1 9±1 20±1 (29) 9max.
C
D
B
A
E
Ferrite core
Plastic case
(10/16)
20171124 / clamp-filter_commercial_zcat_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
EMC Components
ZCAT series ZCAT-B type
ELECTRICAL CHARACTERISTICS
CHARACTERISTICS SPECIFICATION TABLE
• Test conditions: When passing through an impedance meter (unloaded) ø1mm copper cable
IMPEDANCE VS. FREQUENCY CHARACTERISTICS
ZCAT2017-0930B
Impedance()min. Part No.
[10 to 100MHz] [100 to 500MHz] [50 to 500MHz]
20 50 — ZCAT2017-0930B(-BK)
(11/16)
20171124 / clamp-filter_commercial_zcat_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
EMC Components
ZCAT series
ZCAT-D type
SHAPE & DIMENSIONS
Dimemsions in mm
INTERNAL CONSTRUCTION
Part No. A B C D E Applicable cable outer diameter
ZCAT3618-2630D(-BK) 33.5±1 17.5±1 26±1 11.5±1 For 20 wires flat cable
ZCAT4625-3430D(-BK) 45.5±1 24.5±1 34±1 12±1 For 26 wires flat cable
ZCAT6819-5230D(-BK) 67.5±1 18.5±1 52±1 16±1 For 40 wires flat cable
C
D
A
B
Applicable cable
thickness:
1.3mm max.
Ferrite core
Plastic case
(12/16)
20171124 / clamp-filter_commercial_zcat_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
EMC Components
ZCAT series ZCAT-D type
ELECTRICAL CHARACTERISTICS
CHARACTERISTICS SPECIFICATION TABLE
• Test conditions: When passing through an impedance meter (unloaded) ø1mm copper cable
IMPEDANCE VS. FREQUENCY CHARACTERISTICS
ZCAT3618-2630D ZCAT4625-3430D ZCAT6819-5230D
Impedance()min. Part No.
[10 to 100MHz] [100 to 500MHz] [50 to 500MHz]
— — 30 ZCAT3618-2630D(-BK)
— — 35 ZCAT4625-3430D(-BK)
35 ZCAT6819-5230D(-BK)
1 10 100 1000
1000
100
10
1
Impedance (Ω)
Frequency (MHz)
1 10 100 1000
1000
100
10
1
Impedance (Ω)
Frequency (MHz)
(13/16)
20171124 / clamp-filter_commercial_zcat_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
EMC Components
ZCAT series
ZCAT-DT type
SHAPE & DIMENSIONS
Dimemsions in mm
Double-sided tape fixed type (tape included when shipped).
INTERNAL CONSTRUCTION
Part No. A B C D E Applicable cable outer diameter
ZCAT3618-2630DT(-BK)33.5±1 17.5±1 26±1 12.5±1 For 20 wires flat cable
ZCAT4625-3430DT(-BK)45.5±1 24.5±1 34±1 13±1 For 26 wires flat cable
ZCAT6819-5230DT(-BK)67.5±1 18.5±1 52±1 17±1 For 40 wires flat cable
Background yellow: The product which is not recommended to a new design.
C
D
A
B
Applicable cable
thickness:
1.3mm max.
Ferrite core
Plastic case
(14/16)
20171124 / clamp-filter_commercial_zcat_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
EMC Components
ZCAT series ZCAT-DT type
ELECTRICAL CHARACTERISTICS
CHARACTERISTICS SPECIFICATION TABLE
• Test conditions: When passing through an impedance meter (unloaded) ø1mm copper cable
IMPEDANCE VS. FREQUENCY CHARACTERISTICS
ZCAT3618-2630DT ZCAT4625-3430DT ZCAT6819-5230DT
Impedance()min. Part No.
[10 to 100MHz] [100 to 500MHz] [50 to 500MHz]
— — 30 ZCAT3618-2630DT(-BK)
— — 35 ZCAT4625-3430DT(-BK)
— — 35 ZCAT6819-5230DT(-BK)
Background yellow: The product which is not recommended to a new design.
1 10 100 1000
1000
100
10
1
Impedance (Ω)
Frequency (MHz)
1 10 100 1000
1000
100
10
1
Impedance (Ω)
Frequency (MHz)
(15/16)
20171124 / clamp-filter_commercial_zcat_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
EMC Components
ZCAT series
ZCAT10D, 13D, 20 type
SHAPE & DIMENSIONS
Dimemsions in mm
INTERNAL CONSTRUCTION
Part No. A B C D E Applicable cable outer diameter
ZCAT 10D-(BK) 27±1 14.5±1 10±1 4±1 7±1 4max.
ZCAT 13D-(BK) 34±1 20±1 13±1 5±1 8.5±1 5max.
ZCAT 20D-(BK) 35±1 30±1 20±1 5±1 15±1 5max.
A
B
E
D
C
Ferrite core
Plastic case
(16/16)
20171124 / clamp-filter_commercial_zcat_en.fm
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
EMC Components
ZCAT series ZCAT10D, 13D, 20 type
ELECTRICAL CHARACTERISTICS
CHARACTERISTICS SPECIFICATION TABLE
• Test conditions: When passing through an impedance meter (unloaded) ø1mm copper cable
IMPEDANCE VS. FREQUENCY CHARACTERISTICS
ZCAT10D ZCAT13D ZCAT20D
Impedance()min. Part No.
[10 to 100MHz] [100 to 500MHz] [50 to 500MHz]
25 70 ZCAT 10D-(BK)
40 100 ZCAT 13D-(BK)
60 150 ZCAT 20D-(BK)
1 10 100 1000
1000
100
10
1
Impedance (Ω)
Frequency (MHz)
1 10 100 1000
1000
100
10
1
Impedance (Ω)
Frequency (MHz)

Products

FERRITE CORE 100 OHM HINGED 5MM
Available Quantity12625
Unit Price163
FERRITE CORE 50 OHM HINGED 9MM
Available Quantity2584
Unit Price264
FERRITE CORE 100 OHM HINGED 9MM
Available Quantity0
Unit Price316
FERRITE CORE 30 OHM HINGED
Available Quantity8165
Unit Price362
FERRITE CORE 30 OHM HINGED
Available Quantity1689
Unit Price362
FERRITE CORE 100 OHM HINGED 10MM
Available Quantity2415
Unit Price383
FERRITE CORE 80 OHM HINGED 13MM
Available Quantity2106
Unit Price510
FERRITE CORE 35 OHM HINGED
Available Quantity8500
Unit Price767
FERRITE CORE 50 OHM HINGED 7MM
Available Quantity3265
Unit Price163
FERRITE CORE 100 OHM HINGED 10MM
Available Quantity1540
Unit Price383
FERRITE CORE 30 OHM HINGED
Available Quantity2490
Unit Price484
FERRITE CORE 80 OHM HINGED 13MM
Available Quantity513
Unit Price510
FERRITE CORE 35 OHM HINGED
Available Quantity3040
Unit Price524
FERRITE CORE 35 OHM HINGED
Available Quantity454
Unit Price524
FERRITE CORE 35 OHM HINGED
Available Quantity187
Unit Price524
FERRITE CORE 35 OHM HINGED
Available Quantity1045
Unit Price767
FERRITE CORE 50 OHM HINGED 7MM
Available Quantity796
Unit Price163
FERRITE CORE 80 OHM HINGED 11MM
Available Quantity66
Unit Price369
FERRITE CORE 50 OHM HINGED 9MM
Available Quantity700
Unit Price316
FERRITE CORE 70 OHM HINGED
Available Quantity77
Unit Price628