JPY | USD

NPxCxx2KFMx-RC Drawing

Sullins Connector Solutions

View All Related Products | Download PDF Datasheet

Datasheet

Pb
R
oHS COMPLIANT
02-20, 0.20mm MAX.
21-30, 0.30mm MAX.
31-40, 0.40mm MAX.
.092 2.33
.280 7.10
C
.008 [
0.20]
2 X
.037±.004 0.95±0.10
.049 1.25
.020 0.50
.197±.006 5.00±0.15
.295±.010 7.50±0.25
.270±.012 6.85±0.30
OPTIONAL
SEE PART NUMBER CODING
.100±.002 2.54±0.05
A
.008 [
0.20]
B
.012[ 0.30]
.100±.002 2.54±0.05
.024(w) X .010(t)
[0.60 X 0.25]
.039
±.002
1.00
±0.05
.290±.004 7.37±0.10
.061±.002 1.56±0.05
C
.004[ 0.10]
A
.004[ 0.10]
2 X
.047 1.20
MIN
OPTIONAL
.100±.002 2.54±0.05
.100±.002 2.54±0.05
.040 1.02
RECOMMENDED PCB LAYOUT
NOTES:
1. INSULATOR MATERIAL: SEE PART NUMBER CODING, UL 94V-0
2. CONTACT MATERIAL: PHOSPHOR BRONZE
3. CONTACT PLATING: SEE PART NUMBER CODING
4. CURRENT RATING: 3 AMPS
5. VOLTAGE RATING: 250V AC/DC
6. INSULATOR RESISTANCE: 5000 MEGOHMS MIN
7. CONTACT RESISTANCE: 20 MILLIOHMS MAX
8. DIELECTRIC WITHSTANDING: 500 VAC
9. OPERATING TEMPERATURE: SEE PART NUMBER CODING
10.PROCESSING TEMP.: SEE PART NUMBER CODING
11.MATES WITH SULLINS .100 [2.54] CONTACT CENTER MALE HEADER SERIES
(.025 [0.64] SQUARE POSTS)
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
J
2604
ADD PLATING "B", UPDATE INSULATOR HEIGHT
7.1mm(WAS 7.2mm), GUIDE POST TOLERANCE &
PCB LAYOUT RECOMMENDED
06/06/2012
LH
K
2818
UPDATE PCB LAYOUT(TOP/BOTTOM ENTRY)
09/03/2013
LH
L
2829
ADD INSULATOR MATERIAL 'LCP' OPTION
12/10/2014
LH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
5
DECIMALS
.X=
.012 [.3]
.XX=
.008 [.20]
.XXX=
.006 [.15]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 1
SCALE: 12:1
10488
L
HEADER FEMALE, 2.54mm CC, 2 ROWS, SMT
xPxCxx2KFMx-RC
FILE NAME: 10488, xPxCxx2KFMx-RC
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
12/04/2008
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV

Products

CONN HDR 6POS 0.1 TIN SMD
Available Quantity3549
Unit Price111
CONN HDR 6POS 0.1 GOLD SMD
Available Quantity0
Unit Price119
CONN HDR 8POS 0.1 GOLD SMD
Available Quantity2528
Unit Price143
CONN HDR 10POS 0.1 TIN SMD
Available Quantity5562
Unit Price148
CONN HDR 10POS 0.1 GOLD SMD
Available Quantity5211
Unit Price161
CONN HDR 14POS 0.1 TIN SMD
Available Quantity7932
Unit Price192
CONN HDR 12POS 0.1 GOLD SMD
Available Quantity10023
Unit Price201
CONN HDR 14POS 0.1 GOLD SMD
Available Quantity7190
Unit Price212
CONN HDR 16POS 0.1 GOLD SMD
Available Quantity1370
Unit Price238
CONN HDR 20POS 0.1 TIN SMD
Available Quantity1077
Unit Price246
CONN HDR 20POS 0.1 GOLD SMD
Available Quantity1993
Unit Price271
CONN HDR 24POS 0.1 GOLD SMD
Available Quantity1880
Unit Price280
CONN HDR 30POS 0.1 GOLD SMD
Available Quantity1347
Unit Price352
CONN HDR 40POS 0.1 TIN SMD
Available Quantity3329
Unit Price407
CONN HDR 50POS 0.1 GOLD SMD
Available Quantity774
Unit Price559
CONN HDR 4POS 0.1 TIN SMD
Available Quantity1757
Unit Price82
CONN HDR 12POS 0.1 TIN SMD
Available Quantity1248
Unit Price184
CONN HDR 16POS 0.1 TIN SMD
Available Quantity18030
Unit Price219
CONN HDR 26POS 0.1 TIN SMD
Available Quantity606
Unit Price274
CONN HDR 26POS 0.1 GOLD SMD
Available Quantity1290
Unit Price291