JPY | USD

LM193,293,393 Datasheet

STMicroelectronics

Download PDF Datasheet

Datasheet

February 2016
DocID2164 Rev 15
1/21
This is information on a product in full production.
www.st.com
LM193, LM293, LM393
Low-power, dual-voltage comparators
Datasheet - production data
Features
Wide single-supply voltage range or dual
supplies: 2 V to 36 V or ±1 V to ±18 V
Very low supply current (0.45 mA)
independent of supply voltage
(1 mW/comparator at 5 V)
Low input bias current: 20 nA typ.
Low input offset current: ±3 nA typ.
Low input offset voltage: ±1 mV typ.
Input common-mode voltage range includes
ground
Low output saturation voltage: 80 mV typ.
(Isink = 4 mA)
Differential input voltage range equal to the
supply voltage
TTL, DTL, ECL, MOS, CMOS compatible
outputs
Available in DFN8 2x2, MiniSO8, TSSOP8,
and SO8 packages
Description
The LM193, LM293, and LM393 devices consist
of two independent low voltage comparators
designed specifically to operate from a single
supply over a wide range of voltages. Operation
from split power supplies is also possible.
These comparators also have a unique
characteristic in that the input common-mode
voltage range includes ground even though
operated from a single power supply voltage.
LM193, LM293, LM393
2/21
DocID2164 Rev 15
Contents
1 Schematic diagram .......................................................................... 3
2 Package pin connections ................................................................ 4
3 Absolute maximum ratings and operating conditions ................. 5
4 Electrical characteristics ................................................................ 7
5 Electrical characteristic curves ...................................................... 8
6 Typical applications ........................................................................ 9
7 Package information ..................................................................... 12
7.1 DFN8 2x2 package information ....................................................... 13
7.2 MiniSO8 package information ......................................................... 15
7.3 TSSOP8 package information ......................................................... 16
7.4 SO8 package information ................................................................ 17
8 Ordering information ..................................................................... 18
9 Revision history ............................................................................ 19
LM193, LM293, LM393
Schematic diagram
DocID2164 Rev 15
3/21
1 Schematic diagram
Figure 1: Schematic diagram (1/2 LM193)
LM193, LM293, LM393
4/21
DocID2164 Rev 15
2 Package pin connections
Figure 2: Pin connections (top view)
1. The exposed pad of the DFN8 2x2 can be left floating or connected to ground
LM193, LM293, LM393
Absolute maximum ratings and operating
conditions
DocID2164 Rev 15
5/21
3 Absolute maximum ratings and operating conditions
Table 1: Absolute maximum ratings
Symbol
Parameter
Value
Unit
VCC
Supply voltage
±18 or 36
V
Vid
Differential input voltage
±36
Vin
Input voltage
-0.3 to 36
Output short-circuit to ground (1)
Infinite
Rthja
Thermal resistance junction to ambient (2)
DFN8 2x2
57
°C/W
MiniSO8
190
TSSOP8
120
SO8
125
Rthjc
Thermal resistance junction to case (2)
DFN8 2x2
MiniSO8
39
TSSOP8
37
SO8
40
Tj
Maximum junction temperature
150
°C
Tstg
Storage temperature range
-65 to 150
ESD class (3)
HBM: human body model (4)
H1B
MM: machine model (5)
M2
CDM: charged device model (6)
C5
Notes:
(1)Short-circuits from the output to VCC+ can cause excessive heating and potential destruction. The maximum output current is
approximately 20 mA independent of the magnitude of VCC+.
(2)Short-circuits can cause excessive heating and destructive dissipation. Values are typical.
(3)ESD class definition from AEC-Q100:
(4)HBM class H1B: ESD voltage level from 500 V to 1000 V
(5)MM class M2: ESD voltage level from 100 V to 200 V
(6)CDM class C5: ESD voltage level greater than 1500 V.
LM193, LM293, LM393
6/21
DocID2164 Rev 15
Table 2: Operating conditions
Symbol
Parameter
Value
Unit
VCC
Supply voltage (VCC+) - (VCC-)
2 to 36
V
Vicm
Common mode input voltage range (VCC+ = 30 V) (1)
Tamb = 25 °C
0 to (VCC+) - 1.5
Tmin Tamb Tmax
0 to (VCC+) - 2
Toper
Operating free-air temperature range
LM193, LM193A
-55 to 125
°C
LM293, LM293A
-40 to 105
LM393, LM393A
0 to 70
Notes:
(1)The input common-mode voltage of either input signal voltage should not be allowed to go negative by more than 0.3 V. The
high end of the common-mode voltage range is (VCC+) - 1.5 V, but either or both inputs can go to 30 V without damage.
LM193, LM293, LM393
Electrical characteristics
DocID2164 Rev 15
7/21
4 Electrical characteristics
Table 3: VCC+ = 5 V, VCC- = 0 V, Tamb = 25 °C (unless otherwise specified)
Symbol
Parameter
Condition
LM193A, LM293A,
LM393A
LM193, LM293,
LM393
Unit
Min.
Typ.
Max.
Min
Typ.
Max.
Vio
Input offset
voltage (1)
1
2
1
5
mV
Tmin Tamb Tmax
4
9
Iio
Input offset current
3
25
3
50
nA
Tmin Tamb Tmax
100
150
Iib
Input bias current
(I+ or I-) (2)
20
100
20
250
Tmin Tamb Tmax
300
400
Avd
Large signal
voltage gain
VCC = 15 V, RL = 15 kΩ,
Vo = 1 V to 11 V
50
200
50
200
V/mV
ICC
Supply current
(all comparators)
VCC = 5 V, no load
0.45
1
0.45
1
mA
VCC = 30 V, no load
0.6
2.5
0.6
2.5
Vid
Differential input
voltage (3)
VCC+
VCC+
VOL
Low-level output
voltage
Vid = -1 V, Isink = 4 mA
80
400
80
400
mV
Tmin Tamb Tmax
700
700
IOH
High-level output
current
VCC = Vo = 30 V,
Vid = 1 V
0.1
0.1
nA
Tmin Tamb Tmax
1
1
μA
Isink
Output sink current
Vid = 1 V, Vo = 1.5 V
6
18
6
18
mA
tre
Response time (4)
RL = 5.1 kΩ connected
to VCC+
1.3
1.3
μs
trel
Large signal
response time
RL = 5.1 kΩ connected
to VCC+, el = TTL,
V(ref) = 1.4 V
300
300
ns
Notes:
(1)At output switch point, Vo = 1.4 V, Rs = 0 with VCC+ from 5 V to 30 V, and over the full common-mode range
(0 V to (VCC+) - 1.5 V).
(2)The direction of the input current is out of the IC due to the PNP input stage. This current is essentially constant, independent of
the state of the output, so no loading charge exists on the reference of input lines.
(3)Positive excursions of input voltage may exceed the power supply level. As long as the other voltage remains within the
common-mode range, the comparator will provide a proper output state. The low input voltage state must not be less than -0.3 V
(or 0.3 V below the negative power supply, if used).
(4)The response time specified is for a 100 mV input step with 5 mV overdrive. For larger overdrive signals, 300 ns can be
obtained.
LM193, LM293, LM393
8/21
DocID2164 Rev 15
5 Electrical characteristic curves
Figure 3: Supply current vs. supply voltage
Figure 4: Input current vs. supply voltage
Figure 5: Output saturation voltage vs. output current
Figure 6: Response time for various input
overdrives - negative transition
Figure 7: Response time for various input overdrives - positive transition
LM193, LM293, LM393
Typical applications
DocID2164 Rev 15
9/21
6 Typical applications
Figure 8: Basic comparator
Figure 9: Driving TTL
Figure 10: Low-frequency op amp (1)
Figure 11: Driving CMOS
Figure 12: Low-frequency op amp (2)
Figure 13: Transducer amplifier
LM193, LM293, LM393
10/21
DocID2164 Rev 15
Figure 14: Low-frequency op amp with offset adjust
Figure 15: Zero crossing detector (single power supply)
Figure 16: Limit comparator
Figure 17: Crystal controlled comparator
Figure 18: Split supply applications
(zero crossing detector)
Figure 19: Comparator with a negative reference
LM193, LM293, LM393
Typical applications
DocID2164 Rev 15
11/21
Figure 20: Two-decade, high-frequency VCO
LM193, LM293, LM393
12/21
DocID2164 Rev 15
7 Package information
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK® is an ST trademark.
LM193, LM293, LM393
Package information
DocID2164 Rev 15
13/21
7.1 DFN8 2x2 package information
Figure 21: DFN8 2x2 package outline
Table 4: DFN8 2x2 mechanical data
Ref.
Dimensions
Millimeters
Inches
Min.
Typ.
Max.
Min.
Typ.
Max.
A
0.51
0.55
0.60
0.020
0.022
0.024
A1
0.05
0.002
A3
0.15
0.006
b
0.18
0.25
0.30
0.007
0.010
0.012
D
1.85
2.00
2.15
0.073
0.079
0.085
D2
1.45
1.60
1.70
0.057
0.063
0.067
E
1.85
2.00
2.15
0.073
0.079
0.085
E2
0.75
0.90
1.00
0.030
0.035
0.039
e
0.50
0.020
L
0.425
0.017
ddd
0.08
0.003
LM193, LM293, LM393
14/21
DocID2164 Rev 15
Figure 22: DFN8 2x2 recommended footprint
LM193, LM293, LM393
Package information
DocID2164 Rev 15
15/21
7.2 MiniSO8 package information
Figure 23: MiniSO8 package outline
Table 5: MiniSO8 mechanical data
Ref.
Dimensions
Millimeters
Inches
Min.
Typ.
Max.
Min.
Typ.
Max.
A
1.1
0.043
A1
0
0.15
0
0.006
A2
0.75
0.85
0.95
0.030
0.033
0.037
b
0.22
0.40
0.009
0.016
c
0.08
0.23
0.003
0.009
D
2.80
3.00
3.20
0.11
0.118
0.126
E
4.65
4.90
5.15
0.183
0.193
0.203
E1
2.80
3.00
3.10
0.11
0.118
0.122
e
0.65
0.026
L
0.40
0.60
0.80
0.016
0.024
0.031
L1
0.95
0.037
L2
0.25
0.010
k
ccc
0.10
0.004
LM193, LM293, LM393
16/21
DocID2164 Rev 15
7.3 TSSOP8 package information
Figure 24: TSSOP8 package outline
Table 6: TSSOP8 mechanical data
Ref.
Dimensions
Millimeters
Inches
Min.
Typ.
Max.
Min.
Typ.
Max.
A
1.2
0.047
A1
0.05
0.15
0.002
0.006
A2
0.80
1.00
1.05
0.031
0.039
0.041
b
0.19
0.30
0.007
0.012
c
0.09
0.20
0.004
0.008
D
2.90
3.00
3.10
0.114
0.118
0.122
E
6.20
6.40
6.60
0.244
0.252
0.260
E1
4.30
4.40
4.50
0.169
0.173
0.177
e
0.65
0.0256
k
L
0.45
0.60
0.75
0.018
0.024
0.030
L1
1
0.039
aaa
0.1
0.004
LM193, LM293, LM393
Package information
DocID2164 Rev 15
17/21
7.4 SO8 package information
Figure 25: SO8 package outline
Table 7: SO8 mechanical data
Ref.
Dimensions
Millimeters
Inches
Min.
Typ.
Max.
Min.
Typ.
Max
A
1.75
0.069
A1
0.10
0.25
0.004
0.010
A2
1.25
0.049
b
0.28
0.48
0.011
0.019
c
0.17
0.23
0.007
0.010
D
4.80
4.90
5.00
0.189
0.193
0.197
E
5.80
6.00
6.20
0.228
0.236
0.244
E1
3.80
3.90
4.00
0.150
0.154
0.157
e
1.27
0.050
h
0.25
0.50
0.010
0.020
L
0.40
1.27
0.016
0.050
L1
1.04
0.040
k
ccc
0.10
0.004
LM193, LM293, LM393
18/21
DocID2164 Rev 15
8 Ordering information
Table 8: Order codes
Order code
Temperature range
Package
Packing
Marking
LM193ADT (1)
-55 °C to 125 °C
SO8
Tube or tape and reel
193A
LM193DT
193
LM293ADT
-40 °C to 105 °C
293A
LM293D
293
LM293DT
LM293PT
TSSOP8
Tape and reel
LM293ST
MiniSO8
K512
LM293QT
DFΝ8 2x2
K59
LM393ADT
0 °C to 70 °C
SO8
Tube or tape and reel
393A
LM393D
393
LM393DT
LM393PT
TSSOP8
Tape and reel
LM393ST
MiniSO8
M393
LM393QT
DFΝ8 2x2
K5B
Notes:
(1)Not recommended for new design (NRND)
LM193, LM293, LM393
Revision history
DocID2164 Rev 15
19/21
9 Revision history
Table 9: Document revision history
Date
Revision
Changes
02-Jul-2002
1
First release.
02-Jan-2005
2
Class A of the product included in the datasheet.
02-May-2005
3
PPAP references inserted in the datasheet, see Table 7: Ordering
information on page 18.
02-Jul-2005
4
Modification on PPAP references - Errors on part numbers, see
Table 7: Ordering information on page 18.
22-Nov-2005
5
Modification on Table 3 on page 6. LM293,A must be -40/+105°C
instead of -40/+125°C.
16-Feb-2006
6
Unit error for Vol parameter see Table 3 on page 6.
23-Aug-2007
7
Corrected error in DIP8 package information related to lead thickness,
see Figure 21 on page 12.
Added values for Rthja and Rthjc, and ESD parameters in Table 1:
Absolute maximum ratings.
08-Nov-2007
8
Updated MiniSO-8 package information.
Reformatted package information.
Added automotive grade order codes.
19-Feb-2008
9
Corrected error in SO-8 package mechanical data: E dimension in
drawing was marked with an F in table.
15-Dec-2008
10
Corrected heading in Figure 5.
22-Feb-2010
11
Deleted automotive grade order codes for LM293 and LM393.
22-Jun-2011
12
Updated typical performance curves.
Updated typical values on Table 3 on page 6.
Updated ESD parameters with ESD classes in Table 1: Absolute
maximum ratings.
Added DFN8 2x2mm package mechanical drawing.
Added DFN8 2x2mm recommended footprint.
Added DFN8 2x2mm order codes in Table 9.
27-Jun-2012
13
Updated Features (added package information), Description (added
RPNs), Figure 1: Pin connections (top view) moved to page 3, added
Contents, updated marking of the LM293QT device in Table 9, minor
text corrections throughout document.
18-Jan-2013
14
Updated Table 8 (added dimensions in inches).
LM193, LM293, LM393
20/21
DocID2164 Rev 15
Date
Revision
Changes
09-Feb-2016
15
Updated document layout
Removed DIP8 package
Features: removed “plastic micropackage” from the DFN8 2x2,
MiniSO8, and SO8 silhouettes; removed “thin shrink small outline
package” from the TSSOP8 silhouette.
Figure 2: added footnote about the exposed pad of the DFN8 2x2
Table 4: updated “L” value
Table 6: “aaa” value is a typ. value not a max. value
Table 7: updated min. “k” millimeters value
Table 8: removed following obsolete order codes: LM193AD, LM193D,
LM193AN, LM193N, LM293AD, LM293AN, LM293N, LM393AD,
LM393AN, LM393N; added footnote (not recommended for new
design) to order code LM193ADT; replaced marking of LM393QT with
“K5B” instead of “K5C”.
LM193, LM293, LM393
DocID2164 Rev 15
21/21
IMPORTANT NOTICE PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST
products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the
design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2016 STMicroelectronics All rights reserved

Products

IC VOLT COMPARATOR DUAL 8MISOIC
Available Quantity12894
Unit Price52
IC COMPARATOR DUAL 8-UFSON 2X2
Available Quantity9518
Unit Price52
IC COMP DUAL VOLT LP 8SOIC
Available Quantity74452
Unit Price53
IC COMPARATOR DUAL 8-UFSON 2X2
Available Quantity2410
Unit Price54
IC COMP DUAL LOW POWER 8-SOIC
Available Quantity11276
Unit Price90
IC VOLT COMPARATOR DUAL 8-TSSOP
Available Quantity8202
Unit Price54
IC COMPARATOR LP DUAL 8-SOIC
Available Quantity3500
Unit Price44
IC COMP DUAL LP BIPO 8SOIC
Available Quantity2774
Unit Price49
IC VOLT COMPARATOR DUAL 8-TSSOP
Available Quantity2975
Unit Price58
IC COMP DUAL LP BIPO MINI 8SOIC
Available Quantity3772
Unit Price60
IC COMPARATOR LP DUAL 8-SOIC
Available Quantity0
Unit Price45