JPY | USD

HVC Series Datasheet

Stackpole Electronics Inc.

View All Related Products | Download PDF Datasheet

Datasheet

Rev Date: 04/09/2018 1 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
HVC Series
High Voltage Thick Film Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Features:
Ohmic values to 50G
Available with wire bondable terminations
Tight tolerances to 0.1%
Utilizes fine film resistor deposition technology
Superior pulse handling capabilities
Low TCR to 25 ppm/ºC
Low VCR to 1 ppm/volt
Very low noise
Ultra high stability
Custom sizes available
Higher (up to 1Tohm) or lower resistance values may be
available (contact factory)
Standard HVC parts are unmarked
RoHS compliant and halogen free
Electrical Specifications
0.1% 0.25% 0.5% 1% 2% 5% 10% 20%
± 50 ppm/ºC 10K - 100M
± 100 ppm/ºC
± 200 ppm/ºC
10K - 10G 10K - 50G
± 50 ppm/ºC
± 100 ppm/ºC
± 200 ppm/ºC 10K - 50G
± 25 ppm/ºC
1M - 100M
± 50 ppm/ºC
100K - 100M 100K - 100M
± 100 ppm/ºC
± 200 ppm/ºC
10K - 50G
± 25 ppm/ºC
1M - 100M
± 50 ppm/ºC
100K - 100M 100K - 100M
± 100 ppm/ºC
± 200 ppm/ºC 10K - 50G
± 25 ppm/ºC 1M - 100M
± 50 ppm/ºC 100K - 100M 100K - 500M
± 100 ppm/ºC
± 200 ppm/ºC
± 25 ppm/ºC 1M - 100M
± 50 ppm/ºC 100K - 100M 100K - 500M
± 100 ppm/ºC
± 200 ppm/ºC
Proper terminal isolation is required to achieve the voltage ratings for each given size.
(1) The continuous maximum voltage applied cannot exceed the maximum power rating and is ohmic value dependent.
Note: Other case sizes and tolerances are available.
10K - 500M
10K - 1G
10K - 500M
10K - 1G
10K - 10M
10K - 10M
10K - 10G
10K - 1G
10K - 100M
10K - 100M
10K - 500M
10K - 1G
10K - 100M
10K - 1G
1M - 500M
100K - 1G
100K - 10G
100K - 50G
1M - 100M
100K - 500M
10K - 1G
1M - 100M
100K - 500M
Power
Rating
(Watts)
@ 70ºC
Maximum
Working
Voltage
(1)
10K - 100M
10K - 500M
10K - 1G
10K - 100M
10K - 500M
1M - 500M
100K - 1G
100K - 10G
100K - 50G
-
-
10K - 500M
10K - 1G
HVC1206
0.33
HVC0805
0.2W
Ohmic Range (Ω) and Tolerance
1500V
Type /
Code
Resistane
Temperature
Coefficient
600V
10K - 100M
10K - 500M
10K - 1G
HVC0603
0.06W
400V
HVC3512
3W
3500V
HVC2010
HVC2512
1W
2000V
2W
3000V
Rev Date: 04/09/2018 2 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
HVC Series
High Voltage Thick Film Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Performance Characteristics
Test Typical Performance
Short Time Overload 0.1%
Load Life 0.1%
Temperature Cycle 0.1%
Moisture Resistance 0.1%
Shock 0.05%
Vibration 0.05%
Dielectric Withstanding Voltage 0.05%
Resistance to Soldering Heat 0.05%
Parameter Typical
Operating Temperature -55°C to 150°C
TCR measured from 25°C to 75°C
10X rated wattage
Consult factory for custom pulse applications
Measured at 100V
Consult factory for custom test voltages
Pulse Capability
Resistance Value
Mechanical Specifications
H
Body Height (Max.)
0.063 ±0.01 0.031 ±0.005 0.020 0.010 ±0.005 0.012 ±0.008 inches
1.60 ±0.25 0.79 ±0.13 0.51 0.25 ±0.13 0.30 ±0.20 mm
0.079 ±0.01 0.050 ±0.005 0.025 0.010 ±0.005 0.013 ±0.008 inches
2.01 ±0.25 1.27 ±0.13 0.64 0.25 ±0.13 0.33 ±0.20 mm
0.126 ±0.01 0.063 ±0.005 0.030 0.010 ±0.005 0.020 ±0.010 inches
3.20 ±0.25 1.60 ±0.13 0.76 0.25 ±0.13 0.51 ±0.25 mm
0.200 ±0.01 0.100 ±0.005 0.030 0.018 ±0.010 0.020 ±0.010 inches
5.08 ±0.25 2.54 ±0.13 0.76 0.46 ±0.25 0.51 ±0.25 mm
0.250 ±0.01 0.125 ±0.005 0.030 0.020 ±0.010 0.024 ±0.010 inches
6.35 ±0.25 3.18 ±0.13 0.76 0.51 ±0.25 0.61 ±0.25 mm
0.350 ±0.01 0.125 ±0.005 0.030 0.020 ±0.010 0.024 ±0.010 inches
8.89 ±0.25 3.18 ±0.13 0.76 0.51 ±0.25 0.61 ±0.25 mm
HVC1206
HVC3512
HVC2010
HVC2512
HVC0603
HVC0805
Top Termination
b
Bottom Termination
W
Body Width
Unit
Type / Code
a
L
Body Length
Rev Date: 04/09/2018 3 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
HVC Series
High Voltage Thick Film Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Type / Code A B C Unit
0.031 0.083 0.035 inches
0.80 2.10 0.90 mm
0.047 0.118 0.051 inches
1.20 3.00 1.30 mm
0.087 0.165 0.063 inches
2.20 4.20 1.60 mm
0.138 0.240 0.110 inches
3.50 6.10 2.80 mm
0.150 0.315 0.138 inches
3.80 8.00 3.50 mm
HVC2010
HVC2512
HVC0603
HVC0805
HVC1206
Power Derating Curve:
RoHS Compliance
Stackpole Electronics has joined the worldwide effort to reduce the amount of lead in electronic components and to
meet the various regulatory requirements now prevalent, such as the European Union’s directive regarding “Restrictions
on Hazardous Substances” (RoHS 2). As part of this ongoing program, we periodically update this document with the
status regarding the availability of our compliant components. All our standard part numbers are compliant to EU
Directive 2011/65/EU of the European Parliament.
0150ºC
120
140
160
180
Ambient Temperature (ºC)
-60
0
20
40
60
80
100
Percent Rated Power (%)
100
-55ºC
70ºC
80
60
40
20
RoHS Compliance Status
HVC
High Voltage Thick Film
Surface Mount Chip Resistor
SMD YES(1) 100% Matte Sn ("T") Always Always
Note (1): RoHS Compliant by means of exemption 7c-I.
Standard
Product
Series
Description
Package /
Termination
Type
Standard
Series
RoHS
Compliant
Lead-Free Termination
Composition
Lead-Free
Mfg. Effective Date
(Std Product Series)
Lead-Free
Effective Date
Code
(YY/WW)
Recommended Pad Layout
Rev Date: 04/09/2018 4 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
HVC Series
High Voltage Thick Film Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
1 2 345678910 11 12 13 14 15
H V C B 2512 F K C 1 0 M 0
“Conflict Metals” Commitment
We at Stackpole Electronics, Inc. are joined with our industry in opposing the use of metals mined in the “conflict region”
of the Eastern Democratic Republic of the Congo (DRC) in our products. Recognizing that the supply chain for metals
used in the electronics industry is very complex, we work closely with our own suppliers to verify to the extent possible
that the materials and products we supply do not contain metals sourced from this conflict region. As such, we are in
compliance with the requirements of Dodd-Frank Act regarding Conflict Minerals.
Compliance to “REACH”
We certify that all passive components supplied by Stackpole Electronics, Inc. are SVHC (Substances of Very High
Concern) free and compliant with the requirements of EU Directive 1907/2006/EC, “The Registration, Evaluation,
Authorization and Restriction of Chemicals”, otherwise referred to as REACH. Contact us for complete list of REACH
Substance Candidate List.
Environmental Policy
It is the policy of Stackpole Electronics, Inc. (SEI) to protect the environment in all localities in which we operate. We
continually strive to improve our effect on the environment. We observe all applicable laws and regulations regarding
the protection of our environment and all requests related to the environment to which we have agreed. We are
committed to the prevention of all forms of pollution.
How to Order
Size
0603 Code Tol Code Quantity Code
ppm
0805 B0.1% 5,000 E
25
HVCG Wire bondable (gold) 1206 C0.25% 4,000 C50
Solderable single surface 2010 D0.5% 4,000 D100
(Sn/Pb) 2512 F1% 2,000 L
200
Solderable single surface 3512 G2% 1,000 M300
(100% matte tin) J5%
1,000
K10%
500
M20%
500
B1,000
2010, 2512, 3512
0603, 0805, 1206
7" Reel - Paper Tape
0603, 0805, 1206
7" Reel - Paper Tape
HVCS
3W
HVCZ
0.2W
HVCB
Solderable wraparound
(100% matte tin)
0.33W
1W
2W
Product Series
Power
Tolerance
Size
Resistance Value
Description
0.06W
Four characters with the
multiplier used as the
decimal holder.
0603, 0805
1206
7" Reel - Paper Tape
All Sizes
T
TCR
10 Gohm = 10G0
Packaging
7" Reel - Plastic Tape
2010, 2512, 3512
1 Mohm = 1M00
10 Kohm = 10K0
2512
2010
7" Reel - Plastic Tape
7" Reel - Plastic Tape
K
D
Bulk

Products

RES 10M OHM 1% 2W 2512
Available Quantity25830
Unit Price390
RES 1M OHM 1% 2W 2512
Available Quantity14546
Unit Price390
RES 20M OHM 1% 2W 2512
Available Quantity7777
Unit Price390
RES 60K OHM 1% 2W 2512
Available Quantity354
Unit Price659
RES 250K OHM 1% 2W 2512
Available Quantity6704
Unit Price724
RES 1G OHM 1% 2W 2512
Available Quantity1638
Unit Price958
RES 10M OHM 0.1% 2W 2512
Available Quantity1977
Unit Price1672
RES 2M OHM 1% 1/3W 1206
Available Quantity7553
Unit Price353
RES 100K OHM 1% 1/3W 1206
Available Quantity5992
Unit Price353
RES 10M OHM 1% 1/3W 1206
Available Quantity5806
Unit Price353
RES 1M OHM 1% 1/3W 1206
Available Quantity4651
Unit Price353
RES 10M OHM 1% 1W 2010
Available Quantity7836
Unit Price372
RES 1M OHM 1% 1W 2010
Available Quantity3343
Unit Price372
RES 500M OHM 5% 1/3W 1206
Available Quantity1609
Unit Price390
RES 200M OHM 5% 1/3W 1206
Available Quantity1112
Unit Price390
RES 100M OHM 1% 1/3W 1206
Available Quantity2304
Unit Price461
RES 100M OHM 1% 1/5W 0805
Available Quantity4216
Unit Price510
RES 100M OHM 1% 1W 2010
Available Quantity5277
Unit Price527
RES 100M OHM 1% 0.06W 0603
Available Quantity2450
Unit Price593
RES 50K OHM 1% 2W 2512
Available Quantity777
Unit Price760