TSM-1yy-yy-yyy-SV-yy-yyy-yy Drawing

Samtec Inc.

View All Related Products | Download PDF Datasheet

Datasheet

THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DO NOT
SCALE FROM
THIS PRINT
TSM-1XX-XX-XXX-SV-XX-XXX-XX
No OF POSITIONS
-02 THRU -50
ROW SPECIFICATION
-SV: SINGLE VERTICAL (USE TSM-XX-SV-XX)
LEAD STYLE
SEE TABLE 1
PLATING SPECIFICATION
-T: MATT TIN CONTACT AND TAIL
-S: SELECTIVE, 30 Au / 50 Ni MIN ON
CONTACT, MATTE TIN TAIL
-G: GOLD, 10 Au / 50 Ni MIN ON CONTACT,
3 Au / 50 Ni MIN ON TAIL
-L: LIGHT SELECTIVE, 10 Au / 50 Ni MIN ON
CONTACT, MATTE TIN ON TAIL
-F: FLASH SELECTIVE, 3 Au / 50 Ni MIN ON
CONTACT, MATTE TIN TAIL
-H: HEAVY GOLD, 30 Au / 50 Ni MIN ON
CONTACT, 3 Au / 50 Ni MIN ON TAIL
-TL: TIN / LEAD (90/10+/-5%) CONTACT AND TAIL
[LEAD STYLE -01 & -02 ONLY]
-STL: SELECTIVE, 30 Au / 50 Ni MIN ON
CONTACT, TIN/LEAD (90/10+/-5%) TAIL
[LEAD STYLE -01 & -02 ONLY]
-TM: MATTE TIN CONTACT AND TAIL
-SM: SELECTIVE, 30 Au / 50 Ni MIN ON CONTACT,
MATTE TIN TAIL
-LM: LIGHT SELECTIVE, 10 Au / 50 Ni MIN ON CONTACT,
MATTE TIN TAIL
-FM: FLASH SELECTIVE, 3 Au / 50 Ni MIN ON CONTACT,
MATTE TIN TAIL
-SS: STRIPE SELECTIVE, 30 Au / 50 Ni MIN ON CONTACT,
MATTE TIN TAIL (SEE NOTE 9)
OPTION #3
-P: PICK & PLACE PAD (SEE FIG. 3)
[USE PPP-07](4 POS MINIMUM
OR -02 & -03 POS WITH -TR & -FR)
(SEE NOTE 7)
-TR: TAPE & REEL (SEE NOTE 7)
(-02 THRU -22 POS)
-FR: FULL REEL QTY. TAPE & REEL
(-02 THRU -22 POS) (SEE NOTE 7 & 11)
OPTION #1
-LC: LOCKING CLIP (SEE FIG. 1)(SEE NOTE 8)
[USE LC-08-TM-02](-03 THRU -36 POS: 2 PER STRIP,
-02 POS: 1 PER STRIP)
-A: ALIGNMENT PIN (SEE FIG. 2)
POLARIZED POSITION: SPECIFY PIN OMITTED
OPTION #2
(No OF POS x .100[2.54])
.100
REF
2.54
(TYP)
5
MAX SWAY
(No OF POS -1) x .100[2.54]
.000[.00]
.015[.38]
01
02
C
TSM-XX-SV
.025
SQ
0.64
REF(TYP)
"B"
.008[.20]
(SEE TABLE 1
& NOTE 5)
.100
REF
2.54
.010
REF
0.25
.099 2.51
(No OF POS -2) x .100[2.54]
"F"
(CONTACT AREA)
2
MAX SWAY
(EITHER DIRECTION)
2
MAX SWAY
(EITHER DIRECTION)
LC-08-TM-02
C
T-1S6-XX-X-2
C
90°
-
+
(TYP)
.050
±.010
1.27
±0.25
(TYP)
"D" MAX
.056
REF
1.42
(TYP)
2
MAX TOE
C
C
C
.006
& NOTE 5)
"B"
(SEE TABLE 1
"E" REF
IN-PROCESS
.002[.05]
.005[.13]
C
FIG 1
TSM-112-02-XXX-SV-LC SHOWN
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
.XX:
.01 [.3] 2
.XXX:
.005 [.13]
.XXXX:
.0020 [.051]
MATERIAL:
SINGLE ROW .100 SMT ASSEMBLY
BY:
TSM-1XX-XX-XXX-SV-XX-XXX-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
DEAN P
8/21/2002
2
1
SHEET SCALE: 2.5:1
INSULATOR:
LCP, UL 94 VO
COLOR: BLACK
TERMINAL: PHOS BRONZE
F:\DWG\MISC\MKTG\TSM-1XX-XX-XXX-SV-XX-XXX-XX-MKT.SLDDRW
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. COPLANARITY TO BE WITHIN .006[.15].
3. BURR ALLOWANCE: .0015[.038] MAX.
4. MAXIMUM CUT FLASH: .015[.38] MAXIMUM ON TOP & SIDES OF BODY
AND .030[.76] MAXIMUM ON SURFACE MOUNT SIDE OF BODY.
5. POST HEIGHT VARIATION BETWEEN ANY TWO PINS: .005[.13] MAXIMUM.
6. MAXIMUM ALLOWABLE BOW: .002[.05] INCH/INCH AFTER ASSEMBLY.
7. LEADS MAY NOT BE VISIBLE FOR CUSTOMER VISUAL INSPECTION WITH -P
OPTION ON SMALLER POSITIONS PARTS.
8. DUE TO THE HIGH AMOUNT OF INSERTION FORCE NEEDED, THE –LC OPTION
IS NOT COMPATIBLE WITH AUTO PLACEMENT. SAMTEC RECOMMENDS
MANUAL PLACEMENT FOR ALL ASSEMBLIES WITH THE –LC OPTION.
9. -01 LEAD STYLE ONLY, MATES WITH SSW, SSQ, BCS, SSM, ESW, ESQ.
10. MINIMUM PUSHOUT FORCE: 2LB. [8.90 N].
11. -FR OPTIONS WILL BE SHIPED AT THE MAX QUANTITY PER REEL, BASED ON OPTIONS SELECTED.
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
REVISION BV
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
"C"
.010[.25]
.270 6.86
REF
PPP-07
"A" = (No OF POSITIONS x .100[2.54]) - .400[10.16]
2
.100
REF
2.54
(No OF POS -2) x .100[2.54] REF
-A: ALIGNMENT PIN OPTION
TSM-112-02-X-SV-A SHOWN
[DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1]
FIG 2
SEE TABLE 2
.400 10.16
REF
(SEE TABLE 3)
"A"
FIG 3
-P: PICK & PLACE PAD OPTION
4 POSITION MINIMUM
[PLACE PAD ON CENTERLINE AS SHOWN]
C
L
.062 1.57
REF
TUBE PACKAGING
FIG 4
NOTES:
1. LOAD PARTS POSITION 1 FIRST IN SAME DIRECTION AS ARROW.
2. NOTE DELETED
3. PACKAGE POSITIONS -04 THRU -36.
4. POLARIZED 4 POSITION PARTS WITHOUT PADS ARE TO BE LAYER PACKAGED
OR PACKAGED IN TAPE AND REEL.
FIG 5
-TR: TAPE & REEL PACKAGNG OPTION
POS 1 (TOWARD
ROUND HOLE)
USER DIRECTION OF UN-REELING
POCKET NOT DETAILED
SHEET OF
SINGLE ROW .100 SMT ASSEMBLY
BY:
TSM-1XX-XX-XXX-SV-XX-XXX-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
DEAN P
8/21/2002
2
2
SHEET SCALE: 2:1
REVISION BV
F:\DWG\MISC\MKTG\TSM-1XX-XX-XXX-SV-XX-XXX-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322

Products

CONN HEADER SMD 3POS 2.54MM
Available Quantity31034
Unit Price133
CONN HEADER SMD 5POS 2.54MM
Available Quantity31592
Unit Price132
CONN HEADER SMD 4POS 2.54MM
Available Quantity24392
Unit Price150
CONN HEADER SMD 6POS 2.54MM
Available Quantity1205
Unit Price226
CONN HEADER SMD 2POS 2.54MM
Available Quantity3608
Unit Price52
CONN HEADER SMD 3POS 2.54MM
Available Quantity4043
Unit Price77
CONN HEADER SMD 3POS 2.54MM
Available Quantity5509
Unit Price79
CONN HEADER SMD 5POS 2.54MM
Available Quantity1533
Unit Price87
CONN HEADER SMD 6POS 2.54MM
Available Quantity5915
Unit Price97
CONN HEADER SMD 4POS 2.54MM
Available Quantity3236
Unit Price97
CONN HEADER SMD 4POS 2.54MM
Available Quantity1191
Unit Price97
CONN HEADER SMD 5POS 2.54MM
Available Quantity2860
Unit Price123
CONN HEADER SMD 6POS 2.54MM
Available Quantity2964
Unit Price126
CONN HEADER SMD 4POS 2.54MM
Available Quantity1642
Unit Price158
CONN HEADER SMD 5POS 2.54MM
Available Quantity1704
Unit Price180
CONN HEADER SMD 8POS 2.54MM
Available Quantity2366
Unit Price184
CONN HEADER SMD 20POS 2.54MM
Available Quantity274
Unit Price424
CONN HEADER SMD 2POS 2.54MM
Available Quantity1493
Unit Price84
CONN HEADER SMD 8POS 2.54MM
Available Quantity1949
Unit Price130
CONN HEADER SMD 6POS 2.54MM
Available Quantity5111
Unit Price213