TFM-1xx-xyx-D-xyx Drawing

Samtec Inc.

View All Related Products | Download PDF Datasheet

Datasheet

THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DECIMALS ANGLES
.XX:
.01[0.3] 2
.XXX:
.005[0.13]
.XXXX:
.0020[0.051]
TOLERANCES ARE:
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
DO NOT
SCALE FROM
THIS PRINT
TFM-1XX-XX-XXX-D-XXX
No OF POSITIONS
LEAD STYLE -01, -02, -03: -02 THRU -50 (ALL
POSITIONS AVAILABLE)
-D: DOUBLE ROW
LEAD STYLE
THROUGH HOLE
-01, -03 (SEE FIG 1)
-11, -13 (SEE FIG 1)
-21,-23 (SEE FIG 1)
-31 (SEE FIG 1)
PLATING SPECIFICATION
-S: 30µ" SELECTIVE GOLD ON CONTACT AREA,
MATTE TIN TAIL
-L: 15µ" SELECTIVE GOLD ON CONTACT AREA,
MATTE TIN TAIL
-F: 3µ" FLASH GOLD ON CONTACT AREA,
MATTE TIN TAIL
-H: 30µ" SELECTIVE GOLD ON CONTACT AREA,
3µ" FLASH GOLD ON TAIL
-SM: 30µ" SELECTIVE GOLD ON CONTACT AREA,
MATTE TIN TAIL
-LM: 15µ" SELECTIVE GOLD ON CONTACT AREA,
MATTE TIN TAIL
-FM: 3µ" FLASH GOLD ON CONTACT AREA,
MATTE TIN TAIL
-STL: 30µ" SELECTIVE GOLD ON CONTACT AREA,
TIN/LEAD (90/10 ±5%) TAIL
OPTION
-A: ALIGNMENT PIN (USE TFM-XX-D-XX-A,
SEE TABLE 1) (SEE FIG 8, SHT 3)
(NOT AVAILABLE FOR -RA OR -REX)
-LC: LOCKING CLIP (USE LC-05-TM)
(NOT AVAILABLE FOR -RA OR -REX)
(SEE FIG 10, SHT 3 & NOTES 3 & 11)
-P: PICK AND PLACE PAD (USE PPP-04)
(AVAILABLE IN ALL POSITIONS -05 THRU
-50 EXCEPT -05 WITH -WT)
(NOT AVAILABLE FOR -RA OR -REX,
SEE FIG 7, SHT 3)
-RA: RIGHT ANGLE
(AVAILABLE ONLY IN LEAD STYLE: -01
SEE FIG 5, SHT 2)
-TR: TAPE AND REEL (SEE FIG 4, SHT 7)
(NOT AVAILABLE WITH -DS OPTION
OR THROUGH HOLE LEAD STYLE)
-SA: STAKED ALIGNMENT PIN (SEE FIG 9, SHT 3)
(ONLY AVAILABLE ON SURFACE MOUNT
LEAD STYLE)
-K: POLYIMIDE FILM (SEE FIG 3, SHT 2)
(USE K-DOT-.217-.313-.005)
(NOT AVAILABLE FOR -RA OR -REX)
(ALL LEAD STYLES EXCEPT -21 AVAILABLE)
-WT: WELD TABS (USE WT-25-XX-T)
(AVAILABLE ON -01, -02 & -03 LEAD
STYLES ONLY) (SEE FIG 6, SHT 2)
(MATES WITH SFSS/SFSD -SR & -DR ONLY)
(NOT AVAILABLE WITH -A, -LC,
-RA, OR -SA OPTIONS)
-RE1: RIGHT ANGLE ELEVATED .062 PCB
(USE TFM-XX-D-01-RE, NOT AVAILABLE
WITHOUT -WT, AVAILABLE IN LEAD
STYLE -01 ONLY, -03 THRU -50 POS)
(MATES WITH SFSS/SFSD -SR & -DR ONLY)
(SEE FIG 11, SHT 4)
-RE2: RIGHT ANGLE ELEVATED .093 PCB
(USE TFM-XX-D-01-RE, NOT AVAILABLE
WITHOUT -WT, AVAILABLE IN LEAD
STYLE -01 ONLY, -03 THRU -50 POS)
(MATES WITH SFSS/SFSD -SR & -DR ONLY)
(SEE FIG 11, SHEET 4)
-SN: SOLDER NAIL FOR .062 BOARD
(TFM-XX-D-01-SN AND WT-27-01-T)
(SEE FIG12, SHT 3)
(ONLY AVAILABLE WITH -02 LEAD STYLE)
(NOT AVAILABLE WITH OPTIONS -A, -LC,
-RA, -SA, -WT, -RE1 OR -RE2)
-SN2: SOLDER NAIL FOR .093 BOARD
(TFM-XX-D-01-SN AND WT-27-02-T)
(SEE FIG12, SHT 3)
(ONLY AVAILABLE WITH -02 LEAD STYLE)
(NOT AVAILABLE WITH OPTIONS -A, -LC,
-RA, -SA, -WT, -RE1 OR -RE2)
-DS: DUAL SCREW DOWN FOR .062 BOARD
(SEE FIG 18, SHT 5)
(ONLY AVAILABLE WITH -01 & -02 LEAD STYLE)
(NOT AVAILABLE WITH OPTIONS -A, -LC, -P,
-RA, -TR, -SA, -K, -WT, -RE1, -RE2, -SN, -SN2)
(-01 LEAD STYLE USES TFM-XX-D-01-DSL
& T1-M2-4-VSFM-T, 02 LEAD STYLE USES
TFM-XX-D-01-DSA & T1-M2-4-VSFM-T)
BODY SPECIFICATION
SURFACE MOUNT
-02 (SEE FIG 2)
-12 (SEE FIG 2)
-22 (SEE FIG 2)
-32 (SEE FIG 2)
LEAD STYLES -11, -12, -13: (-05 THRU -50 MULTIPLES OF 5)
POSITIONS 12, 16, 17 ALSO AVAILABLE
LEAD STYLES -21, 22, 23: (-05 THRU -50 MULTIPLES OF 5)
POSITIONS 12 & 13 ALSO AVAILABLE
LEAD STYLES 31, 32: 12 POSITION ALSO AVAILABLE
(No OF POSITIONS x .050[1.27]) + .125[3.18]
REF
(No OF POSITIONS x .050[1.27]) + .025[.64]
REF
.110
REF
2.79
.075 1.91
REF
.155 3.94
REF
.225 5.72
REF
.050 1.27
REF
02
01
SHT 7)
"D" REF
(SEE TABLE 1,
(SEE TABLE 1, SHT 7)
"J" ± .003 [0.08]
.018 0.46
REF
.014 0.36
REF
(No OF POSITIONS x .050[1.27]) - .050[1.27]
(No OF POSITIONS x .050[1.27]) - .050[1.27]
2
MAX SWAY
(EITHER DIRECTION)
2
MAX SWAY
(EITHER DIRECTION)
"A"
"A"
SEE NOTE 12
FIG 1
THROUGH HOLE
-01, -03, -11, -13, -21, -23, -31
C
C
.135
REF
3.43
.1635 4.153
REF
"A"
REF
(SEE TABLE 1,
SHT 7)
.010 0.25
REF
.050 1.27
.050 1.27
.096 2.44
(SEE NOTE 8)
2
MAX SWAY
(EITHER DIRECTION)
2
MAX SWAY
(EITHER DIRECTION)
SECTION "A"-"A"
"C"
±.003
[0.08]
(SEE TABLE 1,
SHT 7)
IN-PROCESS
C
C
C
C
C
C
C
SHEET OF
MATERIAL:
.050 X .050 TERMINAL STRIP
BY:
TFM-1XX-XX-XXX-D-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
garyp
11/5/2014
7
1
SHEET SCALE: 2.5:1
INSULATOR:
LCP, UL 94-VO
COLOR: BLACK
TERMINAL: PHOSPHOR BRONZE
F:\DWG\MISC\MKTG\TFM-1XX-XX-XXX-D-XXX-MKT.SLDDRW
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. MINIMUM PUSHOUT FORCE FOR CONTACTS, WELD TABS,
AND THREADED INSERTS: 12 OZ.
3. MINIMUM LOCKING CLIP RETENTION: 8 OZS.
4. MAXIMUM HEIGHT VARIATION BETWEEN ANY TWO PINS: .005[0.13]
5. MAXIMUM TERMINAL BURR: .003[0.08]
6. COPLANARITY: .004[0.10] = POS 02 THRU 26
.006[0.15] = POS 27 THRU 50
7. MEASURED FROM BEND.
8. DIMENSION CHANGED PER REVISION AD. CONTACT ENGINEERING
FOR INFORMATION.
9. MEASURE FROM TIPS OF PIN.
10. NOTE DELETED.
11. DUE TO THE HIGH AMOUNT OF INSERTION FORCE NEEDED,
THE –LC OPTION IS NOT COMPATIBLE WITH AUTO PLACEMENT. SAMTEC
RECOMMENDS MANUAL PLACEMENT FOR ALL ASSEMBLIES WITH THE
–LC OPTION.
12.
SIDES OF PLASTIC BODIES ON ALL LEAD STYLES EXCEPT THE -01, -02 & -03
WILL BE SOLID AND WITHOUT SIDE SLOTS.
13. NOTE DELETED.
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
REVISION FK
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
"B"
"B"
SEE NOTE 12
FIG 2
SURFACE MOUNT
-02, -12, -22, -32
DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1
No OF POSITIONS x .050) - .050[1.27]
(TOL ACCUM ±.005[0.13]
OVER 50 POS)
3
MAX SWAY
(EITHER DIRECTION)
01 03
02
C
"K"
±.006
[0.15]
(SEE TABLE 1,SHT 7)
.235
MAX
5.97
(SEE NOTE 7)
FLUSH TO .012 [0.30] MAX
90°
3
(-02 STYLE ONLY)
3
7
(-12, -22 & -32 STYLES)
2
SECTION "B"-"B"
CC
C
SEE NOTE 6
.217 5.50
REF
"R"
(SEE NOTE)
"S"
(SEE NOTE)
FIG 3
-K: POLYIMIDE FILM PAD
NOTE: “R” = OVERALL LENGTH (REF)
“S” = {(“R” - .216[5.49] /2} ±.020[.51]
SHT 7)
"E"
(SEE TABLE 1,
.014
0.36
REF (TYP)
2
MAX SWAY
(EITHER DIRECTION)
"C"
"C"
FIG 5
-RA OPTION
DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1
01
02
NOTCH TO BE
ORIENTED AS SHOWN
C
.075
REF
1.91
"A"
REF
(SEE TABLE 1,
SHT 7)
.422 10.72
.020 0.51
90°
IN-PROCESS 2
TERMINAL 1
(SEE TABLE 1, SHT 7)
TERMINAL 2
(SEE TABLE 1,
SHT 7)
CC
"A"
REF
(SEE TABLE 1,
SHT 7)
.075 1.91
REF
.020 0.51
(SEE NOTE 9 &
TABLE 1, SHT 7)
.050 1.27
(SEE NOTE 9 &
TABLE 1, SHT 7)
90°
SECTION "C"-"C"
TERMINAL 2
(SEE TABLE 1, SHT 7)
TERMINAL 1
(SEE TABLE 1, SHT 7)
C
C
C
.422 10.72
I.D. MARK
CARRIER STRIP
TERMINAL 1
(SEE TABLE 1,
SHT 7)
IN-PROCESS 1
(ORIENT I.D. MARK AS SHOWN)
(FOR -RA OPTION ONLY)
TERMINAL 2
(SEE TABLE 1,
SHT 7)
(No OF POSITIONS X .050[1.27]) + .263[6.68] REF
.010 0.25
REF (TYP)
(No OF POSITIONS x .050[1.27]) + .154[3.91]
2
MAX SWAY
(EITHER DIRECTION)
"D"
"D"
FIG 6
-WT OPTION
DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1
TFM-XX-D-XX-WT
.025 0.64
REF
.093 2.36
(TYP)
SECTION "D"-"D"
WT-25-04-T
C
.005±.020
0.13±0.508
"E"
(SEE TABLE 1,
SHT 7)
SHEET OF
.050 X .050 TERMINAL STRIP
BY:
TFM-1XX-XX-XXX-D-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
garyp
11/5/2014
7
2
SHEET SCALE: 2:1
REVISION FK
F:\DWG\MISC\MKTG\TFM-1XX-XX-XXX-D-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.050 1.27
"E"
"E"
C
L
.394 10.01
REF
"P"
(SEE NOTE)
"M"
(SEE NOTE)
* NOTCH ON PAD TO BE ON SAME END
AS THE NOTCH IN THE TFM BODY
FIG 7
-P OPTION
DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1
(PAD TO BE POSITIONED ON C.L. AS SHOWN)
C
*PPP-04
.225 5.72
REF
SECTION "E"-"E"
.045 1.14
REF
(No OF POSITIONS x .050[1.27]) + .075[1.91]
FIG 8
-A OPTION
DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1
.050 1.27
REF
R.025 [0.64] REF
.050 1.27
+ .075[1.91]
(No OF POSITIONS x .050[1.27])
FIG 9
-SA OPTION: STAKED ALIGNMENT PIN
DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1
SM-A5
+.008[0.20]
-.009[0.23]
.010
REF
0.25
.050 1.27
((No OF POS x .050[1.27]) + .075[1.91])±.002[0.05]
2
MAX SWAY
(EITHER DIRECTION)
FIG 10
-LC OPTION
DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1
(NOT AVAILBLE ON -RA)
.035 0.89
REF
2
MAX SWAY
(EITHER DIRECTION)
C
L
.056
REF
1.42
2
MAX SWAY
(EITHER DIRECTION)
C
L
LC-05-TM
(No OF POSITIONS x .050[1.27]) + .175[4.45]
(No OF POSITIONS x .050[1.27]) + .275 REF
"B" REF
2
MAX SWAY
(EITHER DIRECTION)
"K"
"K"
WT-27-XX-T
TFM-XX-D-01-SN
.026
REF
0.66
.075
REF
1.91
ABOVE
FLUSH TO .005[0.13]
SECTION "K"-"K"
C
L
NOTE: “M” = (No. OF POSITIONS X .050[1.27]) + .125[3.18] (REF)
WITH -WT “M” = (No. OF POSITIONS X .050[1.27]) + .263[6.68] (REF)
“P” = {(“M” - .394[10.01]) /2} ±.020[.51]
C
FIG 12
-SNX: SOLDER NAIL
DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1
TFM-1XX-02-D-LC
SHEET OF
.050 X .050 TERMINAL STRIP
BY:
TFM-1XX-XX-XXX-D-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
garyp
11/5/2014
7
3
SHEET SCALE: 2:1
REVISION FK
F:\DWG\MISC\MKTG\TFM-1XX-XX-XXX-D-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
(No OF POSITONS x .050[1.27]) + .263[6.68] REF
.225
REF
5.72
.255
REF
6.48
.010 0.25
REF (TYP)
(No OF POSITIONS x .050[1.27]) + .154[3.91]
2
MAX SWAY
(EITHER DIRECTION)
2
MAX SWAY
(EITHER DIRECTION)
"J"
"J"
C
90°
.075 1.91
(SEE NOTE 9 &
TABLE 1, SHT 7)
.020 0.50
(SEE NOTE 9 &
TABLE 1, SHT 7)
"F" REF
C
L
CC
C
TFM-XX-D-01-RE
.014
REF
0.36
.220
REF
5.59
(SEE TABLE 1, SHT 7)
"A" REF
"G"
.025 0.64
REF
.097 2.46
SECTION "J"-"J"
C
TERMINAL 2
(SEE TABLE 1, SHT 7)
TERMINAL 1
(SEE TABLE 1, SHT 7)
"H"
90°
.555 14.10
"F"
.020 0.50
(SEE NOTE 9 &
TABLE 1, SHT 7)
SHT 7)
"A" REF
(SEE TABLE 1,
IN-PROCESS 2
TERMINAL 2
(SEE TABLE 1, SHT 7)
TERMINAL 1
(SEE TABLE 1, SHT 7)
C
C
90°
.075 1.91
(SEE NOTE 9 &
TABLE 1, SHT 7)
"F"
IN-PROCESS 3
C
C
.775 19.69
.555 14.10
TERMINAL 2
(SEE TABLE 1, SHT 7)
TERMINAL 1
(SEE TABLE 1, SHT 7)
I.D. MARK
IN-PROCESS 1
(ORIENT I.D. MARK AS SHOWN)
(FOR -RA OPTION ONLY)
FIG 11
-REX: RIGHT ANGLE ELEVATED
TFM-120-XX-XXX-D-RE2 SHOWN
DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1
SHEET OF
.050 X .050 TERMINAL STRIP
BY:
TFM-1XX-XX-XXX-D-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
garyp
11/5/2014
7
4
SHEET SCALE: 2:1
REVISION FK
F:\DWG\MISC\MKTG\TFM-1XX-XX-XXX-D-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.150 3.81
REF
.025
SQ
0.64
REF (3 PLCS)
.157 3.98
REF
(No OF POSITIONS x .050[1.27]) + .075[1.91]
REF
.079 1.99
TFM-XX-01-D-DSA
T1-M2-4-VSFM-X
C
POSITION 1
INDICATOR
(No OF POSITIONS x .050[1.27]) + .360[9.14]
(No OF POSITIONS x .050[1.27]) + .600[15.24]
C
L
C
L
C
01
02
FIG 18
-DS: DUAL SCREW DOWN
TFM-110-02-XXX-D-DS SHOWN
DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1
C
L
.150 3.81
REF
C
L
SEE NOTE 6
SHEET OF
.050 X .050 TERMINAL STRIP
BY:
TFM-1XX-XX-XXX-D-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
garyp
11/5/2014
7
5
SHEET SCALE: 2:1
REVISION FK
F:\DWG\MISC\MKTG\TFM-1XX-XX-XXX-D-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
FIG 13
PT-1-24-18-09
PARTS TO BE PACKAGED IN TUBES AS SHOWN
POLARIZATION NOTCH
LOADING DIRECTION ARROW
FIG 14
PT-1-24-XX-09
PT-1-24-XX-09
(SEE TABLE 2)
POLARIZATION NOTCH
LOADING DIRECTION ARROW
PT-1-24-18-09
(SEE TABLE 2)
PT-1-24-05-17
(SEE TABLE 2)
FIG 15
PT-1-24-05-17
POLARIZATION NOTCH
LOADING DIRECTION ARROW
POLARIZATION NOTCH
FIG 16
PT-1-24-09F-109
PT-1-24-09F-109
(SEE TABLE 2)
LOADING DIRECTION ARROW
NOTE:
1. PARTS TO BE PACKAGED WITH THE LOADING DIRECTION ARROW
POINTED IN SAME DIRECTION AS THE ARROW ON TUBE.
2. A PART WITH -SA OPTION WILL USE THE SAME TUBE AS THE
CORRESPONDING PART WITH THE -A OPTION
SHEET OF
.050 X .050 TERMINAL STRIP
BY:
TFM-1XX-XX-XXX-D-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
garyp
11/5/2014
7
6
SHEET SCALE: 2:1
REVISION FK
F:\DWG\MISC\MKTG\TFM-1XX-XX-XXX-D-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
USER DIRECTION OF UN-REELING
POCKET NOT DETAILED
ROUND HOLES
OBLONG HOLES
PAD NOTCH
FIG 4
-TR: TAPE AND REEL
PART NOTCH
POLARIZATION NOTCH
LOADING DIRECTION ARROW
PT-FTSH002-DV-A-P-M
(SEE TABLE 2)
FIG 17
PT-FTSH002-DV-A-P-M
SHEET OF
.050 X .050 TERMINAL STRIP
BY:
TFM-1XX-XX-XXX-D-XXX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
garyp
11/5/2014
7
7
SHEET SCALE: 2:1
REVISION FK
F:\DWG\MISC\MKTG\TFM-1XX-XX-XXX-D-XXX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322

Products

CONN HEADER SMD 10POS 1.27MM
Available Quantity9706
Unit Price315
CONN HEADER SMD 20POS 1.27MM
Available Quantity4590
Unit Price539
CONN HEADER VERT 20POS 1.27MM
Available Quantity7173
Unit Price771
CONN HEADER VERT 20POS 1.27MM
Available Quantity2789
Unit Price810
CONN HEADER R/A 20POS 1.27MM
Available Quantity2675
Unit Price936
CONN HEADER SMD 30POS 1.27MM
Available Quantity1960
Unit Price1001
CONN HEADER R/A 30POS 1.27MM
Available Quantity2644
Unit Price1050
CONN HEADER SMD 40POS 1.27MM
Available Quantity2935
Unit Price1253
CONN HEADER SMD 40POS 1.27MM
Available Quantity1444
Unit Price1447
CONN HEADER SMD 50POS 1.27MM
Available Quantity2992
Unit Price1730
CONN HEADER SMD 80POS 1.27MM
Available Quantity2380
Unit Price2046
CONN HEADER SMD 80POS 1.27MM
Available Quantity595
Unit Price2402
CONN HEADER SMD 10POS 1.27MM
Available Quantity5535
Unit Price320
CONN HEADER SMD 10POS 1.27MM
Available Quantity450
Unit Price351
CONN HEADER SMD 10POS 1.27MM
Available Quantity542
Unit Price351
CONN HEADER VERT 10POS 1.27MM
Available Quantity1868
Unit Price342
CONN HEADER SMD 10POS 1.27MM
Available Quantity5161
Unit Price375
CONN HEADER SMD 10POS 1.27MM
Available Quantity1153
Unit Price377
CONN HEADER VERT 10POS 1.27MM
Available Quantity2003
Unit Price421
CONN HEADER VERT 10POS 1.27MM
Available Quantity1801
Unit Price429