JPY | USD

MMSZ4yyyT1G, SZMMSZ4yyyT1G Series

ON Semiconductor

View All Related Products | Download PDF Datasheet

Datasheet

© Semiconductor Components Industries, LLC, 2013
April, 2018 Rev. 12
1Publication Order Number:
MMSZ4678T1/D
MMSZ4xxxT1G Series,
SZMMSZ4xxxT1G Series
Zener Voltage Regulators
500 mW, Low IZT SOD123 Surface Mount
Three complete series of Zener diodes are offered in the convenient,
surface mount plastic SOD123 package. These devices provide a
convenient alternative to the leadless 34package style.
Features
500 mW Rating on FR4 or FR5 Board
Wide Zener Reverse Voltage Range 1.8 V to 43 V
Low Reverse Current (IZT) 50 mA
Package Designed for Optimal Automated Board Assembly
Small Package Size for High Density Applications
ESD Rating of Class 3 (> 16 kV) per Human Body Model
SZ Prefix for Automotive and Other Applications Requiring Unique
Site and Control Change Requirements; AECQ101 Qualified and
PPAP Capable
These Devices are PbFree and are RoHS Compliant*
Mechanical Characteristics:
CASE: Void-free, transfer-molded, thermosetting plastic case
FINISH: Corrosion resistant finish, easily solderable
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES:
260°C for 10 Seconds
POLARITY: Cathode indicated by polarity band
FLAMMABILITY RATING: UL 94 V0
MAXIMUM RATINGS
Rating Symbol Max Units
Total Power Dissipation on FR5 Board,
(Note 1) @ TL = 75°C
Derated above 75°C
PD500
6.7
mW
mW/°C
Thermal Resistance, (Note 2)
JunctiontoAmbient
RqJA 340
°C/W
Thermal Resistance, (Note 2)
JunctiontoLead
RqJL 150
°C/W
Junction and Storage Temperature Range TJ, Tstg 55 to
+150
°C
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
1. FR5 = 3.5 X 1.5 inches, using the minimum recommended footprint.
2. Thermal Resistance measurement obtained via infrared Scan Method.
*For additional information on our PbFree strategy and soldering details, please
download the ON Semiconductor Soldering and Mounting Techniques
Reference Manual, SOLDERRM/D.
1
Cathode
2
Anode
See specific marking information in the device marking
column of the Electrical Characteristics table on page 3 of
this data sheet.
DEVICE MARKING INFORMATION
www.onsemi.com
SOD123
CASE 425
STYLE 1
Device Package Shipping
ORDERING INFORMATION
MARKING DIAGRAM
For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specifications
Brochure, BRD8011/D.
MMSZ4xxxT1G SOD123
(PbFree)
3,000 /
Tape & Reel
MMSZ4xxxT3G SOD123
(PbFree)
10,000 /
Tape & Reel
xx = Device Code (Refer to page 3)
M = Date Code
G= PbFree Package
(Note: Microdot may be in either location)
xx M G
G
1
SZMMSZ4xxxT1G SOD123
(PbFree)
3,000 /
Tape & Reel
SZMMSZ4xxxT3G SOD123
(PbFree)
10,000 /
Tape & Reel
MMSZ4xxxT1G Series, SZMMSZ4xxxT1G Series
www.onsemi.com
2
ELECTRICAL CHARACTERISTICS (TA = 25°C unless
otherwise noted, VF = 0.9 V Max. @ IF = 10 mA)
Symbol Parameter
VZReverse Zener Voltage @ IZT
IZT Reverse Current
IRReverse Leakage Current @ VR
VRReverse Voltage
IFForward Current
VFForward Voltage @ IF
Product parametric performance is indicated in the Electrical
Characteristics for the listed test conditions, unless otherwise noted.
Product performance may not be indicated by the Electrical
Characteristics if operated under different conditions. Zener Voltage Regulator
IF
V
I
IR
IZT
VR
VZ
VF
MMSZ4xxxT1G Series, SZMMSZ4xxxT1G Series
www.onsemi.com
3
ELECTRICAL CHARACTERISTICS (TA = 25°C unless otherwise noted, VF = 0.9 V Max. @ IF = 10 mA)
Device*
Device
Marking
Zener Voltage (Note 3) Leakage Current
VZ (Volts) @ IZT IR @ VR
Min Nom Max mAmAVolts
MMSZ4678T1G CC 1.71 1.8 1.89 50 7.5 1
MMSZ4679T1G CD 1.90 2.0 2.10 50 5 1
MMSZ4680T1G CE 2.09 2.2 2.31 50 4 1
MMSZ4681T1G CF 2.28 2.4 2.52 50 2 1
MMSZ4682T1G CH 2.565 2.7 2.835 50 1 1
MMSZ4683T1G CJ 2.85 3.0 3.15 50 0.8 1
MMSZ4684T1G CK 3.13 3.3 3.47 50 7.5 1.5
MMSZ4685T1G CM 3.42 3.6 3.78 50 7.5 2
MMSZ4686T1G CN 3.70 3.9 4.10 50 5 2
MMSZ4687T1G CP 4.09 4.3 4.52 50 4 2
SZMMSZ4687T1G CG6 4.09 4.3 4.52 50 4 2
MMSZ4688T1G CT 4.47 4.7 4.94 50 10 3
MMSZ4689T1G CU 4.85 5.1 5.36 50 10 3
MMSZ4690T1G/T3G CV 5.32 5.6 5.88 50 10 4
MMSZ4691T1G CA 5.89 6.2 6.51 50 10 5
MMSZ4692T1G CX 6.46 6.8 7.14 50 10 5.1
MMSZ4693T1G CY 7.13 7.5 7.88 50 10 5.7
MMSZ4694T1G CZ 7.79 8.2 8.61 50 1 6.2
MMSZ4695T1G DC 8.27 8.7 9.14 50 1 6.6
MMSZ4696T1G DD 8.65 9.1 9.56 50 1 6.9
MMSZ4697T1G DE 9.50 10 10.50 50 1 7.6
MMSZ4698T1G DF 10.45 11 11.55 50 0.05 8.4
MMSZ4699T1G DH 11.40 12 12.60 50 0.05 9.1
MMSZ4700T1G DJ 12.35 13 13.65 50 0.05 9.8
MMSZ4701T1G DK 13.30 14 14.70 50 0.05 10.6
MMSZ4702T1G DM 14.25 15 15.75 50 0.05 11.4
MMSZ4703T1G DN 15.20 16 16.80 50 0.05 12.1
MMSZ4704T1G DP 16.15 17 17.85 50 0.05 12.9
MMSZ4705T1G DT 17.10 18 18.90 50 0.05 13.6
MMSZ4706T1G DU 18.05 19 19.95 50 0.05 14.4
MMSZ4707T1G DV 19.00 20 21.00 50 0.01 15.2
MMSZ4708T1G DA 20.90 22 23.10 50 0.01 16.7
MMSZ4709T1G DX 22.80 24 25.20 50 0.01 18.2
MMSZ4710T1G DY 23.75 25 26.25 50 0.01 19.0
MMSZ4711T1G EA 25.65 27 28.35 50 0.01 20.4
MMSZ4712T1G EC 26.60 28 29.40 50 0.01 21.2
MMSZ4713T1G ED 28.50 30 31.50 50 0.01 22.8
MMSZ4714T1G EE 31.35 33 34.65 50 0.01 25.0
MMSZ4715T1G EF 34.20 36 37.80 50 0.01 27.3
MMSZ4716T1G EH 37.05 39 40.95 50 0.01 29.6
MMSZ4717T1G EJ 40.85 43 45.15 50 0.01 32.6
3. Nominal Zener voltage is measured with the device junction in thermal equilibrium at TL = 30°C ±1°C.
*Include SZ-prefix devices where applicable.
MMSZ4703 and MMSZ4711 Not Available in 10,000/Tape & Reel
MMSZ4xxxT1G Series, SZMMSZ4xxxT1G Series
www.onsemi.com
4
TYPICAL CHARACTERISTICS
VZ, TEMPERATURE COEFFICIENT (mV/ C)°θ
VZ, NOMINAL ZENER VOLTAGE (V)
-3
-2
-1
0
1
2
3
4
5
6
7
8
1211
10
98765432
Figure 1. Temperature Coefficients
(Temperature Range 55°C to +150°C)
TYPICAL TC VALUES
VZ @ IZT
VZ, TEMPERATURE COEFFICIENT (mV/ C)°θ
100
10
110 100
VZ, NOMINAL ZENER VOLTAGE (V)
Figure 2. Temperature Coefficients
(Temperature Range 55°C to +150°C)
VZ @ IZT
1.2
1.0
0.8
0.6
0.4
0.2
01501251007550250
T, TEMPERATURE (5C)
Figure 3. Steady State Power Derating
PD versus TA
PD versus TL
Ppk, PEAK SURGE POWER (WATTS)
0.1
PW, PULSE WIDTH (ms)
Figure 4. Maximum Nonrepetitive Surge Power
1 10 100 1000
1000
100
10
1
RECTANGULAR
WAVEFORM, TA = 25°C
TYPICAL TC VALUES
PD, POWER DISSIPATION (WATTS)
100
VZ, NOMINAL ZENER VOLTAGE
Figure 5. Effect of Zener Voltage on
Zener Impedance
101
ZZT, DYNAMIC IMPEDANCE ( )Ω
1000
100
10
1
TJ = 25°C
IZ(AC) = 0.1 IZ(DC)
f = 1 kHz
IZ = 1 mA
5 mA
20 mA
MMSZ4xxxT1G Series, SZMMSZ4xxxT1G Series
www.onsemi.com
5
TYPICAL CHARACTERISTICS
C, CAPACITANCE (pF)
100
VZ, NOMINAL ZENER VOLTAGE (V)
Figure 6. Typical Capacitance
1000
100
10
1101
BIAS AT
50% OF VZ NOM
TA = 25°C
0 V BIAS
1 V BIAS
12
VZ, ZENER VOLTAGE (V)
100
10
1
0.1
0.01 1086420
TA = 25°C
IZ, ZENER CURRENT (mA)
VZ, ZENER VOLTAGE (V)
100
10
1
0.1
0.0110 30 50 70 90
TA = 25°C
IR, LEAKAGE CURRENT ( A)μ
90
VZ, NOMINAL ZENER VOLTAGE (V)
Figure 7. Typical Leakage Current
1000
100
10
1
0.1
0.01
0.001
0.0001
0.00001 80706050403020100
+150°C
+25°C
-55°C
IZ, ZENER CURRENT (mA)
Figure 8. Zener Voltage versus Zener Current
(VZ Up to 12 V)
Figure 9. Zener Voltage versus Zener Current
(12 V to 91 V)
SOD123
CASE 42504
ISSUE G
DATE 07 OCT 2009
SCALE 5:1
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCH.
E
b
DA
L
C
1
2
A1
DIM MIN NOM MAX
MILLIMETERS INCHES
A0.94 1.17 1.35 0.037
A1 0.00 0.05 0.10 0.000
b0.51 0.61 0.71 0.020
c
1.60
0.15
0.055D1.40 1.80
E2.54 2.69 2.84 0.100
---
3.68 0.140
L0.25
3.86
0.010
HE
0.046
0.002
0.024
0.063
0.106
0.145
0.053
0.004
0.028
0.071
0.112
0.152
MIN NOM MAX
3.56
HE
---
--- ---
0.006
--- ---
--- ---
GENERIC
MARKING DIAGRAM*
*For additional information on our PbFree strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
*This information is generic. Please refer to device
data sheet for actual part marking. PbFree indicator,
“G” or microdot “ G”, may or may not be present.
XXX = Specific Device Code
M = Date Code
G= PbFree Package
XXXMG
G
1
STYLE 1:
PIN 1. CATHODE
2. ANODE
1.22
0.048
0.91
0.036
2.36
0.093
4.19
0.165
ǒmm
inchesǓ
SCALE 10:1
q
--- ---
q00
10 10
°°° °
(Note: Microdot may be in either location)
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
http://onsemi.com
1
© Semiconductor Components Industries, LLC, 2002
October, 2002 Rev. 0
Case Outline Number:
XXX
DOCUMENT NUMBER:
STATUS:
NEW STANDARD:
DESCRIPTION:
98ASB42927B
ON SEMICONDUCTOR STANDARD
SOD123
Electronic versions are uncontrolled except when
accessed directly from the Document Repository. Printed
versions are uncontrolled except when stamped
“CONTROLLED COPY” in red.
PAGE 1 OF 2
DOCUMENT NUMBER:
98ASB42927B
PAGE 2 OF 3
ISSUE REVISION DATE
DCHANGED OWNERSHIP TO ON SEMI. 16 MAR 2000
EADDED NOMINAL VALUES AND SOLDERING FOOTPRINT. REQ. BY H XIAO. 03 AUG 2005
FADDED FOOT ANGLE TO DRAWING. REQ. BY D. TRUHITTE. 14 AUG 2009
GADJUSTED DIMENSION L LABEL TO MORE ACCURATELY REFLECT FOOT
LENGTH. REQ. D. TRUHITTE.
07 OCT 2009
© Semiconductor Components Industries, LLC, 2009
October, 2009 Rev. 04G
Case Outline Number:
425
ON Semiconductor and are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC reserves the right to make changes without further notice
to any products herein. SCILLC makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does SCILLC assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
“Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications and actual performance may vary over time. All
operating parameters, including “Typicals” must be validated for each customer application by customer’s technical experts. SCILLC does not convey any license under its patent rights
nor the rights of others. SCILLC products are not designed, intended, or authorized for use as components in systems intended for surgical implant into the body, or other applications
intended to support or sustain life, or for any other application in which the failure of the SCILLC product could create a situation where personal injury or death may occur. Should
Buyer purchase or use SCILLC products for any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and its officers, employees, subsidiaries, affiliates,
and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death
associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture of the part. SCILLC is an Equal
Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/Patent−Marking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
P
UBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
19521 E. 32nd Pkwy, Aurora, Colorado 80011 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your loc
al
Sales Representative

Products

DIODE ZENER 1.8V 500MW SOD123
Available Quantity91238
Unit Price23
DIODE ZENER 13V 500MW SOD123
Available Quantity200009
Unit Price24
DIODE ZENER 2.7V 500MW SOD123
Available Quantity64094
Unit Price24
DIODE ZENER 30V 500MW SOD123
Available Quantity47524
Unit Price24
DIODE ZENER 16V 500MW SOD123
Available Quantity27570
Unit Price24
DIODE ZENER 2.2V 500MW SOD123
Available Quantity15543
Unit Price24
DIODE ZENER 20V 500MW SOD123
Available Quantity15545
Unit Price24
DIODE ZENER 33V 500MW SOD123
Available Quantity12206
Unit Price24
DIODE ZENER 43V 500MW SOD123
Available Quantity4934
Unit Price24
DIODE ZENER 25V 500MW SOD123
Available Quantity10731
Unit Price26
DIODE ZENER 8.2V 500MW SOD123
Available Quantity112270
Unit Price23
DIODE ZENER 3.3V 500MW SOD123
Available Quantity110248
Unit Price23
DIODE ZENER 3.6V 500MW SOD123
Available Quantity60602
Unit Price23
DIODE ZENER 4.7V 500MW SOD123
Available Quantity59748
Unit Price23
DIODE ZENER 10V 500MW SOD123
Available Quantity58205
Unit Price23
DIODE ZENER 15V 500MW SOD123
Available Quantity57907
Unit Price23
DIODE ZENER 18V 500MW SOD123
Available Quantity50857
Unit Price23
DIODE ZENER 11V 500MW SOD123
Available Quantity48053
Unit Price23
DIODE ZENER 5.6V 500MW SOD123
Available Quantity41149
Unit Price23
DIODE ZENER 2V 500MW SOD123
Available Quantity40541
Unit Price23