1N4001-4007 Datasheet

ON Semiconductor

Download PDF Datasheet

Datasheet

© Semiconductor Components Industries, LLC, 2012
October, 2012 Rev. 13
1Publication Order Number:
1N4001/D
1N4001, 1N4002, 1N4003,
1N4004, 1N4005, 1N4006,
1N4007
Axial Lead Standard
Recovery Rectifiers
This data sheet provides information on subminiature size, axial
lead mounted rectifiers for generalpurpose lowpower applications.
Features
Shipped in Plastic Bags, 1000 per bag
Available Tape and Reeled, 5000 per reel, by adding a “RL” suffix to
the part number
Available in FanFold Packaging, 3000 per box, by adding a “FF”
suffix to the part number
PbFree Packages are Available
Mechanical Characteristics
Case: Epoxy, Molded
Weight: 0.4 gram (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal
Leads are Readily Solderable
Lead and Mounting Surface Temperature for Soldering Purposes:
260°C Max. for 10 Seconds, 1/16 in. from case
Polarity: Cathode Indicated by Polarity Band
*For additional information on our PbFree strategy and soldering details, please
download the ON Semiconductor Soldering and Mounting Techniques
Reference Manual, SOLDERRM/D.
CASE 5910
AXIAL LEAD
PLASTIC
LEAD MOUNTED RECTIFIERS
501000 VOLTS
DIFFUSED JUNCTION
MARKING DIAGRAM
See detailed ordering and shipping information on page 5 of
this data sheet.
ORDERING INFORMATION
A = Assembly Location
1N400x = Device Number
x = 1, 2, 3, 4, 5, 6 or 7
YY = Year
WW = Work Week
G= PbFree Package
(Note: Microdot may be in either location)
http://onsemi.com
A
1N400x
YYWWG
G
1N4001, 1N4002, 1N4003, 1N4004, 1N4005, 1N4006, 1N4007
http://onsemi.com
2
MAXIMUM RATINGS
Rating Symbol 1N4001 1N4002 1N4003 1N4004 1N4005 1N4006 1N4007 Unit
†Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VR
50 100 200 400 600 800 1000 V
†NonRepetitive Peak Reverse Voltage
(halfwave, single phase, 60 Hz)
VRSM 60 120 240 480 720 1000 1200 V
†RMS Reverse Voltage VR(RMS) 35 70 140 280 420 560 700 V
†Average Rectified Forward Current
(single phase, resistive load,
60 Hz, TA = 75°C)
IO1.0 A
†NonRepetitive Peak Surge Current
(surge applied at rated load conditions)
IFSM 30 (for 1 cycle) A
Operating and Storage Junction
Temperature Range
TJ
Tstg
65 to +175 °C
Stresses exceeding Maximum Ratings may damage the device. Maximum Ratings are stress ratings only. Functional operation above the
Recommended Operating Conditions is not implied. Extended exposure to stresses above the Recommended Operating Conditions may affect
device reliability.
Indicates JEDEC Registered Data
THERMAL CHARACTERISTICS
Rating Symbol Max Unit
Maximum Thermal Resistance, JunctiontoAmbient RqJA Note 1 °C/W
ELECTRICAL CHARACTERISTICS
Rating Symbol Typ Max Unit
Maximum Instantaneous Forward Voltage Drop, (iF = 1.0 Amp, TJ = 25°C) vF0.93 1.1 V
Maximum FullCycle Average Forward Voltage Drop, (IO = 1.0 Amp, TL = 75°C, 1 inch leads) VF(AV) 0.8 V
Maximum Reverse Current (rated DC voltage)
(TJ = 25°C)
(TJ = 100°C)
IR
0.05
1.0
10
50
mA
Maximum FullCycle Average Reverse Current, (IO = 1.0 Amp, TL = 75°C, 1 inch leads) IR(AV) 30 mA
Indicates JEDEC Registered Data
1N4001, 1N4002, 1N4003, 1N4004, 1N4005, 1N4006, 1N4007
http://onsemi.com
3
1
0.1
10.5 0.6 0.7
VF
, INSTANTANEOUS FORWARD VOLTAGE (V)
Figure 1. Typical Forward Voltage Figure 2. Typical Reverse Current
10
0.8 0.9 1.1 1.2
IF
, FORWARD CURRENT (A)
TC = 25°C
TC = 150°C
TC = 100°C
1.0E09 8000 100 200 300 400 500
VR, REVERSE VOLTAGE (V)
Figure 3. Typical Capacitance
600 700 900 1000
IR, REVERSE CURRENT (A)
TC = 25°C
TC = 150°C
TC = 100°C
1.0E08
1.0E07
1.0E06
1.0E05
1.0E04
100
1
1600 20 40 60 80 100
VR, REVERSE VOLTAGE (V)
10
120 140 180 200
C, CAPACITANCE (pF)
TJ = 25°C
1N4001, 1N4002, 1N4003, 1N4004, 1N4005, 1N4006, 1N4007
http://onsemi.com
4
Lead Length, L
Mounting
Method 1/8 1/4 1/2 Units
1
2
3
52
67
RqJA
65 72
80 87
50
°C/W
°C/W
°C/W
TYPICAL VALUES FOR RqJA IN STILL AIR
Data shown for thermal resistance, junctiontoambient
(RqJA) for the mountings shown is to be used as typical
guideline values for preliminary engineering or in case the
tie point temperature cannot be measured.
NOTE 1. AMBIENT MOUNTING DATA
MOUNTING METHOD 1
MOUNTING METHOD 2
MOUNTING METHOD 3
L L
L L
Vector Pin Mounting
L = 3/8
Board Ground Plane
P.C. Board with
11/2 X 11/2 Copper Surface
1N4001, 1N4002, 1N4003, 1N4004, 1N4005, 1N4006, 1N4007
http://onsemi.com
5
ORDERING INFORMATION
Device Package Shipping
1N4001 Axial Lead* 1000 Units/Bag
1N4001G Axial Lead*
(PbFree)
1000 Units/Bag
1N4001FF Axial Lead* 3000 Units/Box
1N4001FFG Axial Lead*
(PbFree)
3000 Units/Box
1N4001RL Axial Lead* 5000/Tape & Reel
1N4001RLG Axial Lead*
(PbFree)
5000/Tape & Reel
1N4002 Axial Lead* 1000 Units/Bag
1N4002G Axial Lead*
(PbFree)
1000 Units/Bag
1N4002FF Axial Lead* 3000 Units/Box
1N4002FFG Axial Lead*
(PbFree)
3000 Units/Box
1N4002RL Axial Lead* 5000/Tape & Reel
1N4002RLG Axial Lead*
(PbFree)
5000/Tape & Reel
1N4003 Axial Lead* 1000 Units/Bag
1N4003G Axial Lead*
(PbFree)
1000 Units/Bag
1N4003FF Axial Lead* 3000 Units/Box
1N4003FFG Axial Lead*
(PbFree)
3000 Units/Box
1N4003RL Axial Lead* 5000/Tape & Reel
1N4003RLG Axial Lead*
(PbFree)
5000/Tape & Reel
1N4004 Axial Lead* 1000 Units/Bag
1N4004G Axial Lead*
(PbFree)
1000 Units/Bag
1N4004FF Axial Lead* 3000 Units/Box
1N4004FFG Axial Lead*
(PbFree)
3000 Units/Box
1N4004RL Axial Lead* 5000/Tape & Reel
1N4004RLG Axial Lead*
(PbFree)
5000/Tape & Reel
1N4005 Axial Lead* 1000 Units/Bag
1N4005G Axial Lead*
(PbFree)
1000 Units/Bag
1N4005FF Axial Lead* 3000 Units/Box
1N4005FFG Axial Lead*
(PbFree)
3000 Units/Box
1N4005RL Axial Lead* 5000/Tape & Reel
1N4005RLG Axial Lead*
(PbFree)
5000/Tape & Reel
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
*This package is inherently PbFree.
1N4001, 1N4002, 1N4003, 1N4004, 1N4005, 1N4006, 1N4007
http://onsemi.com
6
ORDERING INFORMATION
Device Package Shipping
1N4006 Axial Lead* 1000 Units/Bag
1N4006G Axial Lead*
(PbFree)
1000 Units/Bag
1N4006FF Axial Lead* 3000 Units/Box
1N4006FFG Axial Lead*
(PbFree)
3000 Units/Box
1N4006RL Axial Lead* 5000/Tape & Reel
1N4006RLG Axial Lead*
(PbFree)
5000/Tape & Reel
1N4007 Axial Lead* 1000 Units/Bag
1N4007G Axial Lead*
(PbFree)
1000 Units/Bag
1N4007FF Axial Lead* 3000 Units/Box
1N4007FFG Axial Lead*
(PbFree)
3000 Units/Box
1N4007RL Axial Lead* 5000/Tape & Reel
1N4007RLG Axial Lead*
(PbFree)
5000/Tape & Reel
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
*This package is inherently PbFree.
1N4001, 1N4002, 1N4003, 1N4004, 1N4005, 1N4006, 1N4007
http://onsemi.com
7
PACKAGE DIMENSIONS
AXIAL LEAD
CASE 5910
ISSUE U
B
D
K
K
F
F
ADIM MIN MAX MIN MAX
MILLIMETERSINCHES
A4.10 5.200.161 0.205
B2.00 2.700.079 0.106
D0.71 0.860.028 0.034
F−−− 1.27−−− 0.050
K25.40 −−−1.000 −−−
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCH.
3. ALL RULES AND NOTES ASSOCIATED WITH
JEDEC DO41 OUTLINE SHALL APPLY
4. POLARITY DENOTED BY CATHODE BAND.
5. LEAD DIAMETER NOT CONTROLLED WITHIN F
DIMENSION.
POLARITY INDICATOR
OPTIONAL AS NEEDED
(SEE STYLES)
ON Semiconductor and are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC owns the rights to a number of patents, trademarks,
copyrights, trade secrets, and other intellectual property. A listing of SCILLC’s product/patent coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. SCILLC
reserves the right to make changes without further notice to any products herein. SCILLC makes no warranty, representation or guarantee regarding the suitability of its products for any
particular purpose, nor does SCILLC assume any liability arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without
limitation special, consequential or incidental damages. “Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications
and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer application by customer’s technical experts. SCILLC
does not convey any license under its patent rights nor the rights of others. SCILLC products are not designed, intended, or authorized for use as components in systems intended for
surgical implant into the body, or other applications intended to support or sustain life, or for any other application in which the failure of the SCILLC product could create a situation where
personal injury or death may occur. Should Buyer purchase or use SCILLC products for any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and
its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly,
any claim of personal injury or death associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture
of the part. SCILLC is an Equal Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 8002829855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81358171050
1N4001/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
P.O. Box 5163, Denver, Colorado 80217 USA
Phone: 3036752175 or 8003443860 Toll Free USA/Canada
Fax: 3036752176 or 8003443867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative

Products

DIODE GEN PURP 50V 1A DO41
Available Quantity35337
Unit Price32
DIODE GEN PURP 100V 1A DO41
Available Quantity35851
Unit Price37
DIODE GEN PURP 400V 1A DO41
Available Quantity0
Unit Price34
DIODE GEN PURP 1000V 1A DO41
Available Quantity0
Unit Price28
DIODE GEN PURP 800V 1A AXIAL
Available Quantity6
Unit Price35
DIODE GEN PURP 200V 1A DO41
Available Quantity1
Unit Price37
DIODE GEN PURP 600V 1A DO41
Available Quantity0
Unit Price37
DIODE GEN PURP 50V 1A DO41
Available Quantity0
Unit Price0
DIODE GEN PURP 100V 1A DO41
Available Quantity0
Unit Price0
DIODE GEN PURP 200V 1A DO41
Available Quantity0
Unit Price0
DIODE GEN PURP 400V 1A DO41
Available Quantity0
Unit Price0
DIODE GEN PURP 600V 1A DO41
Available Quantity0
Unit Price0
DIODE GEN PURP 800V 1A DO41
Available Quantity0
Unit Price0
DIODE GEN PURP 1KV 1A DO41
Available Quantity0
Unit Price0
DIODE GEN PURP 50V 1A DO41
Available Quantity0
Unit Price0
DIODE GEN PURP 100V 1A DO41
Available Quantity0
Unit Price0
DIODE GEN PURP 200V 1A DO41
Available Quantity0
Unit Price0
DIODE GEN PURP 600V 1A DO41
Available Quantity0
Unit Price0
DIODE GEN PURP 800V 1A DO41
Available Quantity0
Unit Price0
DIODE GEN PURP 400V 1A DO41
Available Quantity0
Unit Price0