UHE Series Datasheet

Nichicon

View All Related Products | Download PDF Datasheet

Datasheet

221
ALUMINUM ELECTROLYTIC CAPACITORS
CAT.8100H
Performance Characteristics
ltem
UHE
Miniature Sized, Low Impedance,
High Reliability
Low impedance and high reliability withstanding 4000 hours to 10000 hours.
Compliant to the RoHS directive (2011/65/EU).
Specifications
Approved by Reliability Center for Electronic
Component, Japan-Certification No. RCJ-03-23C
Please refer to page 20, 21, 22 about the formed or taped product spec.
Please refer to page 4 for the minimum order quantity.
Radial Lead Type Type numbering system (Example : 10V 1000µF)
U
1
H
2
E
3
1
4
A
5
1
6
0
7
2
8
M
9
P
10
D
11 12
Capacitance tolerance ( ±20%)
Size code
Rated capacitance (1000µF)
Rated voltage (10V)
Configuration
Series name
Type
(mm)
φD
P
φd
10
5.0
0.6
5
2.0
0.5
12.5
5.0
16
7.5
0.6 0.8
18
7.5
0.8
6.3
2.5
0.5 0.6
8
3.5
In case L > 25 for the φ12.5 dia. unit, lead dia. φd = 0.8mm
(L < 20) 1.5
(L 20) 2.0
Pressurerelief vent
(φ6.3up)
φ D
5
Pb-free leadwire
Pb-free PET sleeve
DD
6.3 ED
8 · 10 PD
12.5 to 18 HD
Configuration
15MIN 4MIN
φD+0.5 MAX.
φd
Sleeve (P.E.T.)
L+ MAX.
P±0.5
0.22 0.19 0.16 0.14 0.12 0.10 0.09 0.08
Category
Temperature Range
Rated Voltage Range
Rated Capacitance Range
Capacitance Tolerance
Leakage Current
Tangent of loss angle (tan
δ
)
Stability at Low Temperature
Endurance
40 to +105˚C
6.3 to 100V
2.2 to 18000µF
± 20% at 120Hz, 20˚C
After 2 minutes' application of rated voltage at 20°C, leakage current is not more than 0.01CV or 3 (µA), whichever is greater.
Rated voltage (V)
Rated voltage (V)
Case size
φD <
= 6.3 φD = 8 , 10 φD >
= 12.5
tan
δ
(MAX.)
For capacitance of more than 1000µF, add 0.02 for every increase of 1000µF.
Z–25˚C / Z+20˚C
6.3 to 10WV
4000 hours 6000 hours 8000 hours
5000 hours 7000 hours 10000 hours
Z–40˚C / Z+20˚C
16 to 100WV
Impedance ratio
ZT / Z20 (MAX.)
Rated voltage
(V)
6.3 10 16 25 35 50 63 100
4 3 2 2 2 2 2 2
8 6 4 3 3 3 3 3
6.3 10 16 25 35 50 63 100
The following specifications shall be met when the capacitors are restored to 20˚C after D.C. bias plus rated ripple current is
applied at 105˚C , the peak voltage shall not exceed the rated voltage.
Marking Printed with white color letter on black sleeve.
Capacitance change Within ± 25% of the initial capacitance value
tan δ 200% or less than the initial specified value
Leakage current Less than or equal to the initial specified value
120Hz
20˚C
120Hz
UHE
UHD
2.2 to 33
39 to 330
390 to 1000
1200 to 18000
0.55
0.70
0.75
0.80
50Hz 120Hz 300Hz 1kHz
0.45
0.60
0.65
0.75
0.70
0.85
0.90
0.95
0.90
0.95
0.98
1.00
10kHz or more
1.00
1.00
1.00
1.00
Cap. (µF) Frequency
Frequency coefficient of rated ripple current
Dimension table in next page.
Long Life
Please refer to page 20 about the end seal configuration.
ALUMINUM ELECTROLYTIC CAPACITORS
CAT.8100H
222
UHE
Case size
φD × L
(mm)
Rated ripple
(mArms)
105˚C / 100kHz
20˚C / 100kHz 10˚C / 100kHz
Impedance (Ω) MAX.
6.3 (0J)
Case size
φD × L
(mm)
Rated ripple
(mArms)
105˚C / 100kHz
20˚C / 100kHz 10˚C / 100kHz
Impedance (Ω) MAX.
10 (1A)
V (Code)
Item
Cap.(µF)
: In this case, 6 will be put at 12th digit of type numbering system.
: In this case, 3 will be put at 12th digit of type numbering system.
Code
Dimensions
100
150
220
330
470
680
820
1000
1200
1500
1800
2200
2700
3300
3900
4700
5600
6800
8200
10000
12000
15000
18000
101
151
221
331
471
681
821
102
122
152
182
222
272
332
392
472
562
682
822
103
123
153
183
5 × 11
6.3 × 11
8 × 11.5
10 × 12.5
8 × 15
8 × 20
10 × 16
10 × 20
12.5 × 15
10 × 25
10 × 31.5
16 × 15
12.5 × 20
12.5 × 25
18 × 15
12.5 × 31.5
12.5 × 35.5
16 × 20
12.5 × 40
16 × 25
18 × 20
16 × 31.5
16 × 35.5
18 × 25
16 × 40
18 × 31.5
18 × 35.5
18 × 40
0.58
0.22
0.13
0.080
0.087
0.069
0.060
0.046
0.049
0.042
0.031
0.042
0.035
0.027
0.043
0.024
0.020
0.027
0.017
0.021
0.026
0.017
0.015
0.019
0.013
0.015
0.014
0.012
2.3
0.87
0.52
0.32
0.35
0.27
0.24
0.18
0.16
0.17
0.12
0.12
0.12
0.089
0.11
0.078
0.065
0.078
0.056
0.060
0.067
0.050
0.044
0.049
0.038
0.040
0.038
0.032
0.58
0.22
0.13
0.087
0.080
0.069
0.060
0.046
0.042
0.049
0.031
0.035
0.042
0.043
0.027
0.024
0.027
0.020
0.017
0.021
0.026
0.017
0.019
0.015
0.015
0.013
0.014
0.012
2.3
0.87
0.52
0.35
0.32
0.27
0.24
0.18
0.17
0.16
0.12
0.12
0.12
0.11
0.089
0.078
0.078
0.065
0.056
0.060
0.067
0.050
0.049
0.044
0.040
0.038
0.038
0.032
210
340
640
840
865
1050
1210
1400
1650
1450
1910
1900
1940
2210
2230
2650
2530
2880
3350
2930
2860
3450
3140
3610
4170
4080
4220
4280
210
340
640
865
840
1050
1210
1400
1450
1650
1910
1940
1900
2230
2210
2650
2880
2530
3350
2930
2860
3450
3610
3140
4080
4170
4220
4280
5 × 11
6.3 × 11
8 × 11.5
8 × 15
10 × 12.5
8 × 20
10 × 16
10 × 20
10 × 25
12.5 × 15
10 × 31.5
12.5 × 20
16 × 15
18 × 15
12.5 × 25
12.5 × 31.5
16 × 20
12.5 × 35.5
12.5 × 40
16 × 25
18 × 20
16 × 31.5
18 × 25
16 × 35.5
18 × 31.5
16 × 40
18 × 35.5
18 × 40
ALUMINUM ELECTROLYTIC CAPACITORS
CAT.8100H
223
UHE
Case size
φD × L
(mm)
Rated ripple
(mArms)
105˚C / 100kHz
20˚C / 100kHz 10˚C / 100kHz
Impedance (Ω) MAX.
16 (1C)
Case size
φD × L
(mm)
Rated ripple
(mArms)
105˚C / 100kHz
20˚C / 100kHz –10˚C / 100kHz
Impedance (Ω) MAX.
25 (1E)
V (Code)
Item
Code
Cap.(µF)
: In this case, 6 will be put at 12th digit of type numbering system.
: In this case, 3 will be put at 12th digit of type numbering system.
Dimensions
47
56
100
120
220
330
470
680
820
1000
1200
1500
1800
2200
2700
3300
3900
4700
5600
6800
8200
10000
470
560
101
121
221
331
471
681
821
102
122
152
182
222
272
332
392
472
562
682
822
103
5 × 11
6.3 × 11
8 × 11.5
8 × 15
10 × 12.5
8 × 20
10 × 16
10 × 20
12.5 × 15
10 × 25
10 × 31.5
12.5 × 20
16 × 15
12.5 × 25
18 × 15
12.5 × 31.5
16 × 20
12.5 × 35.5
12.5 × 40
16 × 25
16 × 20
16 × 31.5
18 × 25
16 × 35.5
18 × 31.5
16 × 40
18 × 35.5
18 × 40
0.58
0.22
0.13
0.087
0.080
0.069
0.060
0.046
0.049
0.042
0.031
0.035
0.042
0.027
0.043
0.024
0.027
0.020
0.017
0.021
0.026
0.017
0.019
0.015
0.015
0.013
0.014
0.012
2.3
0.87
0.52
0.35
0.32
0.27
0.24
0.18
0.16
0.17
0.12
0.12
0.12
0.089
0.11
0.078
0.078
0.065
0.056
0.060
0.067
0.050
0.049
0.044
0.040
0.038
0.038
0.032
210
340
640
840
865
1050
1210
1400
1450
1650
1910
1900
1940
2230
2210
2650
2530
2880
3350
2930
2860
3450
3140
3610
4170
4080
4220
4280
5 × 11
6.3 × 11
8 × 11.5
8 × 15
10 × 12.5
8 × 20
10 × 16
10 × 20
12.5 × 15
10 × 25
10 × 31.5
12.5 × 20
16 × 15
18 × 15
12.5 × 25
12.5 × 31.5
16 × 20
12.5 × 35.5
18 × 20
12.5 × 40
16 × 25
16 × 31.5
18 × 25
16 × 35.5
18 × 31.5
16 × 40
18 × 35.5
18 × 40
0.58
0.22
0.13
0.087
0.080
0.069
0.06
0.046
0.049
0.042
0.031
0.035
0.042
0.043
0.027
0.024
0.027
0.020
0.026
0.017
0.021
0.017
0.019
0.015
0.015
0.013
0.014
0.012
2.3
0.87
0.52
0.35
0.32
0.27
0.24
0.18
0.16
0.17
0.12
0.12
0.12
0.11
0.089
0.078
0.078
0.065
0.067
0.056
0.060
0.050
0.049
0.044
0.040
0.038
0.038
0.032
210
340
640
840
865
1050
1210
1400
1450
1650
1910
1900
1940
2210
2230
2650
2530
2880
2860
3350
2930
3450
3140
3610
4170
4080
4220
4280
224
ALUMINUM ELECTROLYTIC CAPACITORS
CAT.8100H
5 × 11
5 × 11
5 × 11
5 × 11
5 × 11
6.3 × 11
6.3 × 11
6.3 × 11
8 × 11.5
8 × 15
10 × 12.5
8 × 20
10 ×
16
10 × 20
12.5 × 15
10 × 25
10 × 20
10 × 31.5
12.5 × 20
16 × 15
12.5 × 25
18 × 15
12.5 × 31.5
12.5 × 35.5
16 × 20
12.5 × 40
16 × 25
18 × 20
16 × 31.5
18 × 25
16 × 35.5
16 ×
40
18 × 31.5
18 × 35.5
18 ×
40
Case size
φD × L
(mm)
Rated ripple
(mArms)
105˚C / 100kHz
20˚C / 100kHz –10˚C / 100kHz
Impedance (Ω) MAX.
35 (1V)
Case size
φD × L
(mm)
Rated ripple
(mArms)
105˚C / 100kHz
20˚C / 100kHz –10˚C / 100kHz
Impedance (Ω) MAX.
50 (1H)
Dimensions
V (Code)
Item
Code
Cap.(µF)
: In this case, 6 will be put at 12th digit of type numbering system.
: In this case, 3 will be put at 12th digit of type numbering system.
2.2
3.3
4.7
10
22
33
47
56
100
120
150
180
220
270
330
470
560
680
820
1000
1200
1500
1800
2200
2700
3300
3900
2R2
3R3
4R7
100
220
330
470
560
101
121
151
181
221
271
331
471
561
681
821
102
122
152
182
222
272
332
392
5 × 11
6.3 × 11
6.3 × 11
8 × 11.5
8 × 11.5
8 × 15
10 × 12.5
8 × 20
10 × 16
10 × 20
12.5 × 15
10 × 25
10 × 31.5
12.5 × 20
16 × 15
12.5 × 25
18 × 15
12.5 × 31.5
16 × 20
12.5 × 35.5
12.5 × 40
16 × 25
18 × 20
16 × 31.5
18 × 25
16 × 35.5
18 × 31.5
16 × 40
18 × 35.5
18 × 40
0.58
0.22
0.22
0.13
0.13
0.087
0.080
0.069
0.060
0.046
0.049
0.042
0.031
0.035
0.042
0.027
0.043
0.024
0.027
0.020
0.017
0.021
0.026
0.017
0.019
0.015
0.015
0.013
0.014
0.012
2.3
0.87
0.87
0.52
0.52
0.35
0.32
0.27
0.24
0.18
0.16
0.17
0.12
0.12
0.12
0.089
0.11
0.078
0.078
0.065
0.056
0.060
0.067
0.050
0.049
0.044
0.040
0.038
0.038
0.032
210
250
340
640
640
840
865
1050
1210
1400
1450
1650
1910
1900
1940
2230
2210
2650
2530
2880
3350
2930
2860
3450
3140
3610
4170
4080
4220
4280
2.5
2.2
1.9
1.5
0.70
0.30
0.30
0.30
0.17
0.12
0.12
0.091
0.084
0.060
0.061
0.055
0.060
0.043
0.045
0.055
0.034
0.054
0.030
0.025
0.034
0.021
0.025
0.036
0.022
0.026
0.019
0.016
0.021
0.017
0.014
10
8.8
7.6
6
2.8
1.2
1.2
1.2
0.68
0.48
0.48
0.36
0.34
0.24
0.20
0.22
0.24
0.17
0.15
0.17
0.11
0.15
0.10
0.083
0.10
0.069
0.075
0.097
0.066
0.070
0.057
0.048
0.057
0.046
0.038
43
53
88
100
180
295
295
295
555
730
760
910
1050
1220
1260
1440
1220
1690
1660
1690
1950
1930
2310
2510
2210
2920
2555
2490
3010
2740
3150
3710
3635
3680
3800
UHE
225
ALUMINUM ELECTROLYTIC CAPACITORS
CAT.8100H
Case size
φD × L
(mm)
Rated ripple
(mArms)
105˚C / 100kHz
20˚C / 100kHz –10˚C / 100kHz
Impedance (Ω) MAX.
63 (1J)
Case size
φD × L
(mm)
Rated ripple
(mArms)
105˚C / 100kHz
20˚C / 100kHz –10˚C / 100kHz
Impedance (Ω) MAX.
100 (2A)
Dimensions
V (Code)
Item
Code
Cap.(µF)
: In this case, 6 will be put at 12th digit of type numbering system.
: In this case, 3 will be put at 12th digit of type numbering system.
6.8
15
27
33
39
47
56
68
82
100
120
150
180
220
270
330
390
470
560
680
820
1000
1200
1500
6R8
150
270
330
390
470
560
680
820
101
121
151
181
221
271
331
391
471
561
681
821
102
122
152
5 × 11
6.3 × 11
8 × 11.5
8 × 11.5
8 × 15
10 × 12.5
8 × 20
10 × 16
10 × 20
12.5 × 15
10 × 25
10 × 31.5
12.5 × 20
16 × 15
12.5 × 25
18 × 15
12.5 × 31.5
16 × 20
12.5 × 35.5
16 × 25
12.5 × 40
18 × 20
16 × 31.5
18 × 25
16 × 35.5
18 × 31.5
16 × 40
18 × 35.5
18 × 40
2.3
1.2
0.63
0.63
0.45
0.43
0.33
0.31
0.21
0.23
0.20
0.15
0.16
0.14
0.12
0.12
0.10
0.091
0.083
0.073
0.071
0.080
0.054
0.057
0.045
0.047
0.040
0.040
0.036
9.3
5.0
2.8
2.8
2.1
1.8
1.6
1.5
0.94
1.1
0.84
0.71
0.64
0.66
0.45
0.50
0.42
0.38
0.35
0.27
0.30
0.30
0.20
0.21
0.17
0.17
0.15
0.15
0.13
62
126
260
260
335
325
408
400
518
527
595
740
765
895
875
1030
1010
1130
1140
1350
1280
1300
1650
1560
1900
1720
2130
1890
2470
5 × 11
6.3 × 11
8 × 11.5
8 × 15
10 × 12.5
8 × 20
10 × 16
10 × 20
12.5 × 15
10 × 25
12.5 × 20
10 × 31.5
12.5 × 20
16 × 15
12.5 × 25
18 × 15
12.5 × 31.5
16 × 20
12.5 × 35.5
16 × 25
12.5 × 40
18 × 20
16 × 31.5
18 × 25
16 × 35.5
18 × 31.5
16 × 40
18 × 35.5
18 × 40
2.3
1.2
0.63
0.45
0.43
0.33
0.31
0.21
0.23
0.20
0.20
0.15
0.16
0.14
0.12
0.12
0.10
0.091
0.083
0.073
0.071
0.080
0.054
0.057
0.045
0.047
0.040
0.040
0.036
9.3
5.0
2.8
2.1
1.8
1.6
1.5
0.94
1.1
0.84
0.84
0.71
0.64
0.66
0.45
0.50
0.42
0.38
0.35
0.27
0.30
0.30
0.20
0.21
0.17
0.17
0.15
0.15
0.13
62
126
260
335
325
408
400
518
527
595
740
740
765
895
875
1030
1010
1130
1140
1350
1280
1300
1650
1560
1900
1720
2130
1890
2470
UHE

Products

CAP ALUM 100UF 20% 100V RADIAL
Available Quantity66167
Unit Price99
CAP ALUM 470UF 20% 16V RADIAL
Available Quantity33185
Unit Price74
CAP ALUM 470UF 20% 25V RADIAL
Available Quantity170541
Unit Price90
CAP ALUM 820UF 20% 50V RADIAL
Available Quantity9121
Unit Price187
CAP ALUM 1000UF 20% 35V RADIAL
Available Quantity5595
Unit Price210
CAP ALUM 1000UF 20% 50V RADIAL
Available Quantity4565
Unit Price214
CAP ALUM 1200UF 20% 50V RADIAL
Available Quantity1264
Unit Price234
CAP ALUM 470UF 20% 100V RADIAL
Available Quantity1044
Unit Price261
CAP ALUM 3300UF 20% 35V RADIAL
Available Quantity3207
Unit Price338
CAP ALUM 8200UF 20% 16V RADIAL
Available Quantity1035
Unit Price365
CAP ALUM 100UF 20% 10V RADIAL
Available Quantity5540
Unit Price38
CAP ALUM 100UF 20% 10V RADIAL
Available Quantity3285
Unit Price39
CAP ALUM 470UF 20% 35V RADIAL
Available Quantity4842
Unit Price107
CAP ALUM 15UF 20% 63V RADIAL
Available Quantity16419
Unit Price43
CAP ALUM 120UF 20% 16V RADIAL
Available Quantity4750
Unit Price46
CAP ALUM 1000UF 20% 16V RADIAL
Available Quantity1500
Unit Price45.862
CAP ALUM 1000UF 20% 16V RADIAL
Available Quantity1994
Unit Price109
CAP ALUM 220UF 20% 25V RADIAL
Available Quantity2700
Unit Price60
CAP ALUM 56UF 20% 63V RADIAL
Available Quantity2335
Unit Price61
CAP ALUM 470UF 20% 10V RADIAL
Available Quantity3156
Unit Price62