JPY | USD

Datasheet

151
CAT.8100H
UCZ Chip Type, High Reliability.
Low temperature ESR specification.
Chip type, high temperature range, for +125°C use.
Added ESR specification after the test at -40°C.
Applicable to automatic mounting machine fed with carrier tape.
Compliant to the RoHS directive (2011/65/EU) .
AEC-Q200 compliant. Please contact us for details.
UCZ UCJUCH Low ESR
Long Life
Low ESR
ALUMINUM ELECTROLYTIC CAPACITORS
UCX
High
Temperature
Code A
V 10
C
16
E
25
V
35
H
50
J
63
K
80
2A
100
Voltage
Type numbering system (Example : 35V 47µF)
U
1
C
2
Z
3
1
4
V
5
4
6
7
7
0
8
M
9
C
10
L
11
1
12
G
13
S
14
Configuration
Size code
Capacitance tolerance (±20%)
Rated capacitance
(
47
µ
F
)
Rated voltage
(
35V
)
Series name
Type
(φ 6.3) Standard
φ6.3 × 5.8L : The vibration structure-resistant product can
t support.
φ6.3 × 7.7L : The vibration structure-resistant product is available.
Voltage (V:35V)
Capacitance
Series
A2
47V
CZ
Plastic platform
0.3MAX.
L±0.3
φD±0.5
A±0.2 A±0.2
B±0.2
C±0.2
0.5MAX.
E
H
Positive
Negative
(φ 8 , φ10) Standard
(φ12.5 to φ18)
Standard
Plastic platform
0.3MAX.
L±0.5
φD±0.5
A±0.2 A±0.2
B±0.2
C±0.2
0.5MAX.
E
H
Positive
Negative
Lot No.
Lot No.
Capacitance
Series
Trade mark
Voltage (V : 35V)
A2
220V
CZ
(φ 8 , φ10) Vibration Resistance
Package code
Lot No. Capacitance
Series
Trade mark
Voltage (V : 35V)
A2
220V
CZ
H
0.3 MAX.
φ D±0.5
B±0.2
A±0.2 A±0.2
0.2
0.5 MAX.
E
L±1.0
Plastic platform
Aid electrode
nichicon
Trade mark Voltage
Series
Capacitance
Lot No.
φ D±0.5
1.0
C±0.2
B±0.2
E
H
Plastic platform
680 µF
CZ
35V
H1015
Pressure
relief vent
0.3 MAX.
0.5 MAX.
Positive
A±0.2 A±0.2
Negative
φ12.5 to φ18 :
The vibration structure-resistant product is also available upon request, please ask for details.
Taping
Taping
φ
4
to
10
φ
12.5
to
18
GS
MS
Tray
φ
12.5
to
18
ZD
Code
PackageSize
Standard
Vibration Resistance
6.3
to
10
CL
CS
Standard
12.5
or more
NQ
CodeConfiguration
φD
(mm)
φ
(mm)
φ
Chip Type Type numbering system (Example : 35V 47
µ
F)
Specifications
Category
Temperature Range
Rated Voltage Range
Rated Capacitance Range
Capacitance Tolerance
Leakage Current
Tangent of loss angle (tan δ)
Stability at Low Temperature
Endurance
Shelf Life
Resistance to soldering
heat
Performance CharacteristicsItem
40 to +125°C
10 to 100V
10 to 3300µF
± 20% at 120Hz, 20°C
After 2 minutes' application of rated voltage at 20°C, leakage current is not more than 0.01CV or 3µA, whichever is greater.
For capacitance of more than 1000µF, add 0.02 for every increase of 1000µF.
After continuous application of rated voltage at 125
°C
and then restoring down to 20
°C
, the readings of measurements shall meet below.
After storing the capacitors under no load at 125°C for 1000 hours and then performing voltage treatment based on JIS C 5101-4
clause 4.1 at 20°C, they shall meet the specified values for the endurance characteristics listed above.
The capacitors are kept on a hot plate for 30 seconds,
which is maintained at 250°C. The capacitors shall meet
the characteristic requirements listed at right when they
are removed from the plate and restored to 20°C.
Capacitance change
Leakage current
tan δ
Within ±10% of the initial capacitance value
Less than or equal to the initial specified value
Less than or equal to the initial specified value
Measurement frequency : 120Hz at 20°C
Rated voltage (V)
tan δ (MAX.)
10
0.30
16
0.23
25
0.18
50
0.16
63
0.12
80
0.12
100
0.10
35
0.16
Measurement frequency :
120Hz
Z–40°C / Z+20°C
Rated voltage (V)
Impedance ratio
ZT / Z20 (MAX.)
10
12
16
8
25
6
50
4
63
3
80
3
100
3
35
4
Marking Black print on the case top.
Capacitance change
Leakage current
tan δ
Within ±30% of the initial capacitance value
Less than or equal to the initial specified value
300% or less than the initial specified value
Case size
Endurance time
φ6.3 × 5.8L
1000hrs. 2000hrs. 3000hrs. 3500hrs. 4000hrs.
φ6.3 × 7.7L φ8 to φ12.5
φ16,18 × 16.5L φ16,18 × 21.5L
152
CAT.8100H
ALUMINUM ELECTROLYTIC CAPACITORS
Taping specifications are given in page 23.
Recommended land size, soldering by reflow are given
in page 18, 19.
Please refer to page 3 for the minimum order quantity.
UCZ
Dimensions
10
1A
16
1C
25
1E
35
1V
50
1H
10
22
33
47
68
100
220
330
390
470
560
680
820
1000
1200
1400
1600
2200
2700
3300
100
220
330
470
680
101
221
331
391
471
561
681
821
102
122
142
162
222
272
332
40
4.5
4.5
3.5
3.5
5
3
3
2
2
0.45
0.20
0.20
0.15
0.15
1.60 6924
197
270
270
500
500
6.3 × 7.7
8 × 10
8 × 10
10 × 10
10 × 10
40
4.5
4.5
3.5
3.5
5
3
3
2
2
0.45
0.20
0.20
0.15
0.15
197
270
270
500
500
6.3 × 7.7
8 × 10
8 × 10
10 × 10
10 × 10
40
4.5
4.5
4.5
3.5
5
3
3
3
2
0.45
0.20
0.20
0.20
0.15
197
270
270
270
500
6.3 × 7.7
8 × 10
8 × 10
8 × 10
10 × 10
40
6
5
3.5
0.50
0.25
197
270
6.3 × 7.7
8 × 10
4050.50 197
6.3 × 7.7
6.3 × 5.8
8 × 10
8 × 10
10 × 10
10 × 10
0.20
0.20
0.15
0.15
3
3
2
2
4.5
4.5
3.5
3.5
270
270
500
500
1.60 6924
6.3 × 5.8
63
1J
80
1K
100
2A
10
22
33
47
82
150
180
220
270
300
330
390
470
520
560
750
100
220
330
470
820
151
181
221
271
301
331
391
471
521
561
751
6.3 × 7.7
8 × 10
8 × 10
10 × 10
8 × 10
10 × 10
12.5 × 13.5
12.5 × 13.5
12.5 × 13.5
16 × 16.5
18 × 16.5
16 × 21.5
18 × 21.5
2.00
0.70
0.70
0.50
0.70
0.50
0.20
0.20
0.20
0.13
0.11
0.07
0.068
100
35
35
25
35
25
1.3
1.3
1.3
0.9
0.82
0.46
0.44
60
100
100
170
100
170
1000
1000
1000
1900
2000
2500
2600
8 × 10
8 × 10
10 × 10
8 × 10
10 × 10
10 × 10
0.75
0.75
0.55
0.75
0.55
0.55
50
50
35
50
35
35
14
14
14
4.8
3.9
2.0
1.8
70
70
115
70
115
115
12.5 × 13.5
16 × 16.5
18 × 16.5
16 × 21.5
18 × 21.5
0.28
0.19
0.17
0.12
0.11
1.9
1.4
1.1
0.8
0.7
14
4.8
3.9
2.6
2.4
700
1000
1100
1600
1700
8 × 10
8 × 10
10 × 10
10 × 10
0.75
0.75
0.55
0.55
50
50
35
35
70
70
115
115
12.5×13.5
16×16.5
18×16.5
16×21.5
18×21.5
0.28
0.19
0.17
0.12
0.11
1.9
1.4
1.1
0.8
0.7
22
4.8
3.9
2.6
2.4
700
1000
1100
1600
1700
1.60 6924
6.3 × 5.8
1.60 6924
6.3 × 5.8
2.80 5142
6.3 × 5.8
0.50 1975 40
6.3 × 7.7
0.25 2703.5 6
8 × 10
0.20 5002.5 4.5
10 × 10
0.100
0.080
0.080
0.078
0.078
0.040
0.038
1300
2000
2000
2100
2100
2800
2900
0.44
0.34
0.34
0.32
0.32
0.22
0.20
4.0
2.6
2.6
2.6
2.6
1.5
1.5
12.5 × 13.5
16 × 16.5
16 × 16.5
18 × 16.5
18 × 16.5
16 × 21.5
18 × 21.5
0.45 1975 40
6.3 × 7.7
0.060
0.060
0.060
0.047
0.047
0.045
0.045
0.034
0.032
1700
1700
1700
2400
2400
2600
2600
3000
3250
0.40
0.40
0.40
0.28
0.28
0.28
0.28
0.20
0.16
3.0
3.0
3.0
1.4
1.4
1.4
1.4
0.6
0.5
12.5 × 13.5
12.5 × 13.5
12.5 × 13.5
16 × 16.5
16 × 16.5
18 × 16.5
18 × 16.5
16 × 21.5
18 × 21.5
0.060
0.060
0.047
0.047
0.045
0.034
0.032
1700
1700
1700
2400
2600
3000
3250
0.40
0.40
0.28
0.28
0.23
0.20
0.16
3.0
3.0
1.4
1.4
1.3
0.6
0.5
12.5 × 13.5
12.5 × 13.5
16 × 16.5
16 × 16.5
18 × 16.5
16 × 21.5
18 × 21.5
ESR
ESR
Guaranteed time of ESR after endurance test
Size
φ6.3 × 5.8L
-
2000hrs.
-
2000hrs.
2000hrs.
3000hrs.
10 to 50V
63 to 100V
Guaranteed time
Cap. (µF)Code
V
Cap. (µF)Code
V
Recommend 16V
Recommend 35V
Case size
φD × L
(mm)
Initial
20 C
Initial
-40 C
Rated
ripple
after
endurance
test
-40 C
Case size
φD × L
(mm)
Initial
20 C
Initial
-40 C
Rated
ripple
after
endurance
test
-40 C
φ
6.3 × 7.7L,
φ
8 × 10L
φ
10 × 10L
φ16,18 × 16.5L
φ16,18 × 21.5L
φ12.5
Frequency coefficient of rated ripple current
0 Frequency0/
Coefficient
50Hz 120Hz 300Hz 1kHz 10kHz or more
0.35 0.50 0.64 0.83 1.00
Max. ESR (Ω) at 20°C / -40°C 100kHz, Rated ripple
Current (mArms) at 125°C 100kHz
: In this case, 6 will be put at 12th digit of type
numbering system.

Products

CAP ALUM 220UF 20% 100V SMD
Available Quantity5418
Unit Price290
CAP ALUM 300UF 20% 100V SMD
Available Quantity1466
Unit Price385
CAP ALUM 1000UF 20% 25V SMD
Available Quantity2000
Unit Price248
CAP ALUM 390UF 20% 80V SMD
Available Quantity1050
Unit Price336
CAP ALUM 560UF 20% 63V SMD
Available Quantity1050
Unit Price341
CAP ALUM 1600UF 20% 35V SMD
Available Quantity1050
Unit Price405
CAP ALUM 750UF 20% 63V SMD
Available Quantity1050
Unit Price417
CAP ALUM 520UF 20% 80V SMD
Available Quantity1050
Unit Price426
CAP ALUM 1200UF 20% 50V SMD
Available Quantity1050
Unit Price437
CAP ALUM 300UF 20% 100V SMD
Available Quantity1050
Unit Price431
CAP ALUM 2200UF 20% 35V SMD
Available Quantity750
Unit Price459
CAP ALUM 2700UF 20% 25V SMD
Available Quantity1050
Unit Price453
CAP ALUM 33UF 20% 25V SMD
Available Quantity1547
Unit Price105
CAP ALUM 47UF 20% 35V SMD
Available Quantity1560
Unit Price116
CAP ALUM 100UF 20% 16V SMD
Available Quantity1246
Unit Price133
CAP ALUM 1000UF 20% 35V SMD
Available Quantity248
Unit Price282
CAP ALUM 150UF 20% 100V SMD
Available Quantity364
Unit Price240
CAP ALUM 560UF 20% 50V SMD
Available Quantity303
Unit Price263
CAP ALUM 680UF 20% 50V SMD
Available Quantity255
Unit Price333
CAP ALUM 1200UF 20% 35V SMD
Available Quantity259
Unit Price362