JPY | USD

Datasheet

54
CAT.8100H
CONDUCTIVE POLYMER ALUMINUM SOLID ELECTROLYTIC CAPACITORS
PCRChip Type, High Reliability
Specifications
Temperature Characteristics
(Max.Impedance Ratio)
Category Temperature Range
Rated Voltage Range
Rated Capacitance Range
Capacitance Tolerance
Tangent of loss angle (tan δ)
ESR ( 1)
Leakage Current ( 2)
Performance CharacteristicsItem
55 to +125°C
16 to 80V
22 to 1000µF
± 20% at 120Hz, 20°C
Less than or equal to the specified value at 120Hz, 20°C
Less than or equal to the specified value at 100kHz, 20°C
After 2 minutes' application of rated voltage, leakage current is not more than 0.03CV or 3(µA), whichever is greater.
Z+125°C / Z+20°C 1.25 (100kHz)
Z55°C / Z+20°C 1.25
Endurance
Shelf Life
ESR after Endurance
( 1)
Damp Heat
(Steady State)
Resistance to
Soldering Heat
Marking
The specifications listed at right shall be met when the
capacitors are restored to 20°C after the rated voltage is
applied for 4000 hours at 125°C.
Less than or equal to the specified value at 100kHz, -40°C
The specifications listed at right shall be met when the
capacitors are restored to 20°C after the rated voltage is
applied for 1000 hours at 85°C, 85% RH.
After soldering the capacitor under the soldering conditions
prescribed here, the capacitor shall meet the specifications listed at
right.
Pre-heating shall be done at 150 to 20C and for 60 to 180 sec.
The duration for over +230°C temperature at capacitor surface shall
not exceed 60 seconds.
In case peak temperature is 260°C or less, reflow soldering shall be
two times maximum.
Measurement for solder temperature profile shall be made at the
capacitor top and the terminal.
Navy blue print on the case top
Capacitance change
tan δ
Leakage current ( 2)
ESR
( 1)
Within ± 20% of initial capacitance value ( 3)
150% or less of the initial specified value
200% or less of the initial specified value
Less than or equal to the initial specified value
Capacitance change
tan δ
Leakage current ( 2)
ESR
( 1)
Within ± 20% of initial capacitance value ( 3)
150% or less of the initial specified value
200% or less of the initial specified value
Less than or equal to the initial specified value
Capacitance change
tan δ
Leakage current ( 2)
ESR
( 1)
Within ± 10% of the initial capacitance value ( 3)
130% or less than the initial specified value
130% or less than the initial specified value
Less than or equal to the initial specified value
High reliability, High voltage (to 80V).
Low ESR, High ripple current.
Long life of 4000 hours at 125°C.
SMD type : Lead free reflow soldering condition at
260°C peak complete correspondence.
Compliant to the RoHS directive (2011/65/EU).
ESR after Endurance at -40°C.
AEC-Q200 compliant. Please contact us for details.
1 ESR should be measured at both of the terminal ends closest where the terminals protrude through the plastic platform.
2 Conditioning : If any doubt arises, measure the leakage current after the voltage treatment of applying DC rated voltage continuously to the capacitor for 120
minutes at 105°C.
3 Initial value : The value before test of examination of resistance to soldering.
P
1
C
2
R
3
1
4
V
5
1
6
5
7
1
8
M
9
C
10
L
11
1
12
G
13
S
14
Configuration
Taping code
Size code
Capacitance tolerance (±20%)
Rated capacitance
(
150µF
)
Rated voltage
(
35V
)
Series name
Type
Standard
Vibration Resistance
codeConfiguration
L
S
Type numbering system (Example : 35V 150µF)
Dimension table in next page.
φD
L
A
B
C
E
H
Size
8.0
6.9
9.0
8.3
8.3
3.2
0.8 to 1.1
φ8
×
7L
8.0
9.9
9.0
8.3
8.3
3.2
0.8 to 1.1
φ8
×
10L
8.0
11.9
9.0
8.3
8.3
3.2
0.8 to 1.1
φ8
×
12L
10.0
7.9
11.0
10.3
10.3
4.6
0.8 to 1.1
φ10
×
8L
10.0
9.9
11.0
10.3
10.3
4.6
0.8 to 1.1
φ10 ×10L
10.0
12.6
11.0
10.3
10.3
4.6
0.8 to 1.1
φ10×12.7L
(mm)
Code
C
V 16
D
20
E
25
V
35
H
50
J
63
K
80
Voltage
φD
L
A
B
C
E
H
Size
8.0
10.0
9.0
8.3
8.3
3.1
1.1 to 1.5
φ8 ×10.5L
10.0
10.0
11.0
10.3
10.3
4.6
1.1 to 1.5
φ10×10.5L
6.3
7.5
7.3
6.6
6.6
2.5
0.5 to 0.8
φ6.3 ×8L
10.0
12.7
11.0
10.3
10.3
4.6
1.1 to 1.5
φ10 ×13.2L
(mm)
Vibration Resistance
Standard
PCR High Capacitance
Long Life Assurance PCX
After storing the capacitors under no load at 125°C for 1000 hours and then performing voltage treatment based on JIS C 5101-4
clause 4.1 at 20°C, they shall meet the specified values for the endurance characteristics listed above.
Frequency coefficient of rated ripple current
Frequency
Coefficient
120Hz
1kHz
10kHz
100kHz or more
0.05 0.30 0.70 1.00
φ10L, φ10× 10L , φ10×12.7L : The vibration structure-resistant product
is also available upon request, please ask for details.
C R
150
V
331
H
0.3 MAX.
φD±0.5
B±0.2
A±0.2
C±0.2
0.5 MAX.
E
L
Series Voltage
(V:35V)
Plastic platform
Lot No.
Capacitance
Negative
Negative
Positive
Positive
+0.1
-0.4
Standard
Vibration Resistance
H
0.3 MAX.
φD±0.5
B±0.2
A±0.2
C±0.2
0.5 MAX.
E
L±0.5
Plastic platform
Aid electrode
C R
150
V
331
Series Voltage
(V:35V)
Lot No.
Capacitance
Dimensions
55
CAT.8100H
CONDUCTIVE POLYMER ALUMINUM SOLID ELECTROLYTIC CAPACITORS
PCR
Dimensions
Rated Voltage
(V)(code)
Surge Voltage
(V)
1500
3400
2200
3800
3200
4300
1200
3300
2100
3500
3100
4200
1200
3200
2100
3300
3100
4100
1200
3100
2100
3300
3100
3900
1300
2900
1900
2900
3000
3500
1100
2700
1800
2900
2800
3000
1400
1600
1700
2100
60
34
64
32
38
26
78
38
66
36
40
28
82
40
66
38
40
30
88
44
66
42
40
32
90
52
84
50
50
38
96
56
94
54
56
48
76
70
66
56
30
17
32
16
19
13
39
19
33
18
20
14
41
20
33
19
20
15
44
22
33
21
20
16
45
26
42
25
25
19
48
28
47
27
28
24
38
35
33
28
0.08
0.08
0.08
0.08
0.08
0.08
0.08
0.08
0.08
0.08
0.08
0.08
0.08
0.08
0.08
0.08
0.08
0.08
0.08
0.08
0.08
0.08
0.08
0.08
0.08
0.08
0.08
0.08
0.08
0.08
0.08
0.08
0.08
0.08
0.08
0.08
0.08
0.08
0.08
0.08
8 × 7
8 × 10
10 × 8
8 × 12
10 × 10
10 × 12.7
8 × 7
8 × 10
10 × 8
8 × 12
10 × 10
10 × 12.7
8 × 7
8 × 10
10 × 8
8 × 12
10 × 10
10 × 12.7
8 × 7
8 × 10
10 × 8
8 × 12
10 × 10
10 × 12.7
220
470
470
560
680
1000
150
330
330
470
560
680
100
220
220
270
330
470
68
150
150
220
270
330
20
16
(1C)
25
20
(1D)
31
25
(1E)
43
35
(1V)
PCR1C221MCL1GS
PCR1C471MCL6GS
PCR1C471MCL1GS
PCR1C561MCL1GS
PCR1C681MCL1GS
PCR1C102MCL1GS
PCR1D151MCL1GS
PCR1D331MCL6GS
PCR1D331MCL1GS
PCR1D471MCL1GS
PCR1D561MCL1GS
PCR1D681MCL1GS
PCR1E101MCL1GS
PCR1E221MCL6GS
PCR1E221MCL1GS
PCR1E271MCL1GS
PCR1E331MCL1GS
PCR1E471MCL1GS
PCR1V680MCL1GS
PCR1V151MCL6GS
PCR1V151MCL1GS
PCR1V221MCL1GS
PCR1V271MCL1GS
PCR1V331MCL1GS
PCR1H390MCL1GS
PCR1H820MCL6GS
PCR1H820MCL1GS
PCR1H121MCL2GS
PCR1H121MCL1GS
PCR1H181MCL1GS
PCR1J220MCL1GS
PCR1J390MCL1GS
PCR1J470MCL1GS
PCR1J560MCL1GS
PCR1J680MCL1GS
PCR1J101MCL1GS
PCR1K270MCL1GS
PCR1K390MCL1GS
PCR1K470MCL1GS
PCR1K680MCL1GS
Rated Capacitance
(µF)
Case Size
φD × L (mm) tan δPart Number
Low temp.
ESR after
Endurance
(mΩ)
(-40°C / 100kHz)
Rated Ripple
(mArms)
(125°C / 100kHz)
Initial
ESR
(mΩ)
(20°C / 100kHz)
39
82
82
120
120
180
22
39
47
56
68
100
27
39
47
68
63
50
(1H)
79
63
(1J)
100
80
(1K)
8 × 7
8 × 10
10 × 8
8 × 12
10 × 10
10 × 12.7
8 × 7
8 × 10
10 × 8
8 × 12
10 × 10
10 × 12.7
8 × 10
8 × 12
10 × 10
10 × 12.7
Rated ripple current (mArms) at 125°C 100kHz
No marked, 1 will be put at 12th digit of type numbering system.
: In this case, 2 will be put at 12th digit of type numbering system.
: In this case, 6 will be put at 12th digit of type numbering system.
Taping specifications are given in page 23.
Recommended land size, soldering by reflow are given in page 18, 19.
Please refer to page 3 for the minimum order quantity.

Products

CAP ALUM POLY 22UF 20% 63V SMD
Available Quantity2011
Unit Price246
CAP ALUM POLY 82UF 20% 50V SMD
Available Quantity3480
Unit Price323
CAP ALUM POLY 150UF 20% 35V SMD
Available Quantity2449
Unit Price336
CAP ALUM POLY 82UF 20% 50V SMD
Available Quantity6206
Unit Price378
CAP ALUM POLY 56UF 20% 63V SMD
Available Quantity1295
Unit Price361
CAP ALUM POLY 120UF 20% 50V SMD
Available Quantity2775
Unit Price432
CAP ALUM POLY 220UF 20% 35V SMD
Available Quantity4178
Unit Price412
CAP ALUM POLY 100UF 20% 63V SMD
Available Quantity8603
Unit Price491
CAP ALUM POLY 180UF 20% 50V SMD
Available Quantity7533
Unit Price492
CAP ALUM POLY 68UF 20% 80V SMD
Available Quantity498
Unit Price508
CAP ALUM POLY 470UF 20% 25V SMD
Available Quantity3262
Unit Price541
CAP ALUM POLY 1000UF 20% 16V SMD
Available Quantity1589
Unit Price596
CAP ALUM POLY 39UF 20% 80V SMD
Available Quantity4426
Unit Price374
CAP ALUM POLY 470UF 20% 16V SMD
Available Quantity2789
Unit Price440
CAP ALUM POLY 680UF 20% 20V SMD
Available Quantity2872
Unit Price531
CAP ALUM POLY 39UF 20% 50V SMD
Available Quantity1770
Unit Price250
CAP ALUM POLY 680UF 20% 16V SMD
Available Quantity1229
Unit Price472
CAP ALUM POLY 39UF 20% 63V SMD
Available Quantity890
Unit Price305
CAP ALUM POLY 330UF 20% 20V SMD
Available Quantity500
Unit Price355
CAP ALUM POLY 220UF 20% 25V SMD
Available Quantity759
Unit Price410