JPY | USD

74HC(T)4053 Datasheet

Nexperia USA Inc.

Download PDF Datasheet

Datasheet

1. General description
The 74HC4053; 74HCT4053 is a triple single-pole double-throw analog switch (3x SPDT)
suitable for use in analog or digital 2:1 multiplexer/demultiplexer applications. Each switch
features a digital select input (Sn), two independent inputs/outputs (nY0 and nY1) and a
common input/output (nZ). A digital enable input (E) is common to all switches. When E is
HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of
current limiting resistors to interface inputs to voltages in excess of VCC.
2. Features and benefits
Wide analog input voltage range from 5 V to +5 V
Complies with JEDEC standard no. 7A
Low ON resistance:
80 (typical) at VCC VEE =4.5V
70 (typical) at VCC VEE =6.0V
60 (typical) at VCC VEE =9.0V
Logic level translation: to enable 5 V logic to communicate with 5 V analog signals
Typical ‘break before make’ built-in
ESD protection:
HBM JESD22-A114F exceeds 2000 V
MM JESD22-A115-A exceeds 200 V
CDM JESD22-C101E exceeds 1000 V
Multiple package options
Specified from 40 Cto +85C and 40 Cto +125C
3. Applications
Analog multiplexing and demultiplexing
Digital multiplexing and demultiplexing
Signal gating
74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
Rev. 9 — 10 February 2016 Product data sheet
© Nexperia B.V. 2017. All rights reserved
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. .
Product data sheet Rev. 9 — 10 February 2016 2 of 31
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
4. Ordering information
5. Functional diagram
Table 1. Ordering information
Type number Package
Temperature range Name Description Version
74HC4053D 40 C to +125 C SO16 plastic small outline package; 16 leads;
body width 3.9 mm SOT109-1
74HCT4053D
74HC4053DB 40 C to +125 C SSOP16 plastic shrink small outline package; 16 leads;
body width 5.3 mm SOT338-1
74HCT4053DB
74HC4053PW 40 C to +125 C TSSOP16 plastic thin shrink small outline package; 16 leads;
body width 4.4 mm SOT403-1
74HCT4053PW
74HC4053BQ 40 C to +125 C DHVQFN16 plastic dual in-line compatible thermal enhanced very
thin quad flat package; no leads; 16 terminals;
body 2.5 3.5 0.85 mm
SOT763-1
74HCT4053BQ
Fig 1. Functional diagram
DDN
/2*,&
/(9(/
&219(56,21


9&&
 <
6
/2*,&
/(9(/
&219(56,21
'(&2'(5
/2*,&
/(9(/
&219(56,21
 <
 =
<
<
 =
<
<
=
6

9((
*1'
6
(
© Nexperia B.V. 2017. All rights reserved
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. .
Product data sheet Rev. 9 — 10 February 2016 3 of 31
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
Fig 2. Logic symbol Fig 3. IEC logic symbol
DDH
< 
<
6


6
6
(
< 
< 
< 
< 
= 
= 
= 
DDH
(1
 
08;'08;


î




 
Fig 4. Schematic diagram (one switch)
DDG
IURP
ORJLF
9
&&
9
((
9
((
9
&&
9
&&
9
((
<
=
9
&&
© Nexperia B.V. 2017. All rights reserved
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. .
Product data sheet Rev. 9 — 10 February 2016 4 of 31
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
6. Pinning information
6.1 Pinning
6.2 Pin description
(1) This is not a supply pin. The substrate is attached to this
pad using conductive die attach material. There is no
electrical or mechanical requirement to solder this pad.
However, if it is soldered, the solder land should remain
floating or be connected to VCC.
Fig 5. Pin configuration SO16, and (T)SSOP16 Fig 6. Pin configuration DHVQFN16
+&
+&7
< 9
&&
< =
< =
= <
< <
(6
9
((
6
*1' 6
DDH







DDH
9(( 6
(6
< <
= <
< =
< =
*1'
6
<
9&&
7UDQVSDUHQWWRSYLHZ







WHUPLQDO
LQGH[DUHD
9&&
+&
+&7
Table 2. Pin description
Symbol Pin Description
E6 enable input (active LOW)
VEE 7 supply voltage
GND 8 ground supply voltage
S1, S2, S3 11, 10, 9 select input
1Y0, 2Y0, 3Y0 12, 2, 5 independent input or output
1Y1, 2Y1, 3Y1 13, 1, 3 independent input or output
1Z, 2Z, 3Z 14, 15, 4 common output or input
VCC 16 supply voltage
© Nexperia B.V. 2017. All rights reserved
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. .
Product data sheet Rev. 9 — 10 February 2016 5 of 31
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
7. Functional description
[1] H = HIGH voltage level; L = LOW voltage level; X = don’t care.
8. Limiting values
[1] To avoid drawing VCC current out of terminal nZ, when switch current flows into terminals nYn, the voltage drop across the bidirectional
switch must not exceed 0.4 V. If the switch current flows into terminal nZ, no VCC current will flow out of terminals nYn, and in this case
there is no limit for the voltage drop across the switch, but the voltages at nYn and nZ may not exceed VCC or VEE.
[2] For SO16 packages: above 70 C the value of Ptot derates linearly with 8 mW/K.
For SSOP16 and TSSOP16 packages: above 60 C the value of Ptot derates linearly with 5.5 mW/K.
For DHVQFN16 packages: above 60 C the value of Ptot derates linearly with 4.5 mW/K.
9. Recommended operating conditions
Table 3. Function table [1]
Inputs Channel on
ESn
LLnY0 to nZ
L H nY1 to nZ
H X switches off
Table 4. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134). Voltages are referenced to VSS = 0 V (ground).
Symbol Parameter Conditions Min Max Unit
VCC supply voltage [1] 0.5 +11.0 V
IIK input clamping current VI<0.5 V or VI>V
CC +0.5V - 20 mA
ISK switch clamping current VSW <0.5 V or VSW >V
CC +0.5V - 20 mA
ISW switch current 0.5 V < VSW <V
CC +0.5V - 25 mA
IEE supply current - 20 mA
ICC supply current - 50 mA
IGND ground current - 50 mA
Tstg storage temperature 65 +150 C
Ptot total power dissipation SO16, (T)SSOP16, and
DHVQFN16 package
[2] - 500 mW
P power dissipation per switch - 100 mW
Table 5. Recommended operating conditions
Symbol Parameter Conditions 74HC4053 74HCT4053 Unit
Min Typ Max Min Typ Max
VCC supply voltage see Figure 7
and Figure 8
VCC GND 2.0 5.0 10.0 4.5 5.0 5.5 V
VCC VEE 2.0 5.0 10.0 2.0 5.0 10.0 V
VIinput voltage GND - VCC GND - VCC V
VSW switch voltage VEE -V
CC VEE -V
CC V
© Nexperia B.V. 2017. All rights reserved
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. .
Product data sheet Rev. 9 — 10 February 2016 6 of 31
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
Tamb ambient temperature 40 +25 +125 40 +25 +125 C
t/V input transition rise and fall
rate VCC = 2.0 V - - 625 - - - ns/V
VCC = 4.5 V - 1.67 139 - 1.67 139 ns/V
VCC =6.0V - - 83 - - - ns/V
VCC = 10.0 V - - 31 - - - ns/V
Table 5. Recommended operating conditions …continued
Symbol Parameter Conditions 74HC4053 74HCT4053 Unit
Min Typ Max Min Typ Max
Fig 7. Guaranteed operating area as a function of the
supply voltages for 74HC4053 Fig 8. Guaranteed operating area as a function of the
supply voltages for 74HCT4053
9&&9
((9

DDG

RSHUDWLQJDUHD
9&& *1'
9
9&&9
((9

DDG

9&& *1'
9
RSHUDWLQJDUHD
© Nexperia B.V. 2017. All rights reserved
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. .
Product data sheet Rev. 9 — 10 February 2016 7 of 31
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
10. Static characteristics
Table 6. RON resistance per switch for 74HC4053 and 74HCT4053
VI = VIH or VIL; for test circuit see Figure 9.
Vis is the input voltage at a nYn or nZ terminal, whichever is assigned as an input.
Vos is the output voltage at a nYn or nZ terminal, whichever is assigned as an output.
For 74HC4053: VCC
GND or VCC
VEE = 2.0 V, 4.5 V, 6.0 V and 9.0 V.
For 74HCT4053: VCC
GND = 4.5 V and 5.5 V, VCC
VEE = 2.0 V, 4.5 V, 6.0 V and 9.0 V.
Symbol Parameter Conditions Min Typ Max Unit
Tamb =25C
RON(peak) ON resistance (peak) Vis =V
CC to VEE
VCC = 2.0 V; VEE = 0 V; ISW = 100 A[1] ---
VCC = 4.5 V; VEE = 0 V; ISW = 1000 A - 100 180
VCC = 6.0 V; VEE = 0 V; ISW = 1000 A - 90 160
VCC = 4.5 V; VEE = 4.5 V; ISW = 1000 A - 70 130
RON(rail) ON resistance (rail) Vis =V
EE
VCC = 2.0 V; VEE = 0 V; ISW = 100 A[1] -150-
VCC = 4.5 V; VEE = 0 V; ISW = 1000 A - 80 140
VCC = 6.0 V; VEE = 0 V; ISW = 1000 A - 70 120
VCC = 4.5 V; VEE = 4.5 V; ISW = 1000 A - 60 105
Vis =V
CC
VCC = 2.0 V; VEE = 0 V; ISW = 100 A[1] -150-
VCC = 4.5 V; VEE = 0 V; ISW = 1000 A - 90 160
VCC = 6.0 V; VEE = 0 V; ISW = 1000 A - 80 140
VCC = 4.5 V; VEE = 4.5 V; ISW = 1000 A - 65 120
RON ON resistance mismatch
between channels Vis =V
CC to VEE
VCC = 2.0 V; VEE = 0 V [1] ---
VCC = 4.5 V; VEE = 0 V - 9 -
VCC = 6.0 V; VEE = 0 V - 8 -
VCC = 4.5 V; VEE = 4.5 V - 6 -
Tamb =40 Cto+85C
RON(peak) ON resistance (peak) Vis =V
CC to VEE
VCC = 2.0 V; VEE = 0 V; ISW = 100 A[1] ---
VCC = 4.5 V; VEE = 0 V; ISW = 1000 A - - 225
VCC = 6.0 V; VEE = 0 V; ISW = 1000 A - - 200
VCC = 4.5 V; VEE = 4.5 V; ISW = 1000 A - - 165
© Nexperia B.V. 2017. All rights reserved
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. .
Product data sheet Rev. 9 — 10 February 2016 8 of 31
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
[1] When supply voltages (VCC VEE) near 2.0 V the analog switch ON resistance becomes extremely non-linear. When using a supply of
2 V, it is recommended to use these devices only for transmitting digital signals.
RON(rail) ON resistance (rail) Vis =V
EE
VCC = 2.0 V; VEE = 0 V; ISW = 100 A[1] ---
VCC = 4.5 V; VEE = 0 V; ISW = 1000 A - - 175
VCC = 6.0 V; VEE = 0 V; ISW = 1000 A - - 150
VCC = 4.5 V; VEE = 4.5 V; ISW = 1000 A - - 130
Vis =V
CC
VCC = 2.0 V; VEE = 0 V; ISW = 100 A[1] ---
VCC = 4.5 V; VEE = 0 V; ISW = 1000 A - - 200
VCC = 6.0 V; VEE = 0 V; ISW = 1000 A - - 175
VCC = 4.5 V; VEE = 4.5 V; ISW = 1000 A - - 150
Tamb =40 C to +125 C
RON(peak) ON resistance (peak) Vis =V
CC to VEE
VCC = 2.0 V; VEE = 0 V; ISW = 100 A[1] ---
VCC = 4.5 V; VEE = 0 V; ISW = 1000 A - - 270
VCC = 6.0 V; VEE = 0 V; ISW = 1000 A - - 240
VCC = 4.5 V; VEE = 4.5 V; ISW = 1000 A - - 195
RON(rail) ON resistance (rail) Vis =V
EE
VCC = 2.0 V; VEE = 0 V; ISW = 100 A[1] ---
VCC = 4.5 V; VEE = 0 V; ISW = 1000 A - - 210
VCC = 6.0 V; VEE = 0 V; ISW = 1000 A - - 180
VCC = 4.5 V; VEE = 4.5 V; ISW = 1000 A - - 160
Vis =V
CC
VCC = 2.0 V; VEE = 0 V; ISW = 100 A[1] ---
VCC = 4.5 V; VEE = 0 V; ISW = 1000 A - - 240
VCC = 6.0 V; VEE = 0 V; ISW = 1000 A - - 210
VCC = 4.5 V; VEE = 4.5 V; ISW = 1000 A - - 180
Table 6. RON resistance per switch for 74HC4053 and 74HCT4053 …continued
VI = VIH or VIL; for test circuit see Figure 9.
Vis is the input voltage at a nYn or nZ terminal, whichever is assigned as an input.
Vos is the output voltage at a nYn or nZ terminal, whichever is assigned as an output.
For 74HC4053: VCC
GND or VCC
VEE = 2.0 V, 4.5 V, 6.0 V and 9.0 V.
For 74HCT4053: VCC
GND = 4.5 V and 5.5 V, VCC
VEE = 2.0 V, 4.5 V, 6.0 V and 9.0 V.
Symbol Parameter Conditions Min Typ Max Unit
© Nexperia B.V. 2017. All rights reserved
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. .
Product data sheet Rev. 9 — 10 February 2016 9 of 31
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
Vis =0Vto(V
CC VEE). Vis =0Vto(V
CC VEE).
(1) VCC =4.5V
(2) VCC =6V
(3) VCC =9V
Fig 9. Test circuit for measuring RON Fig 10. Typical RON as a function of input voltage Vis
9
DDK
Q<Q
6QIURPVHOHFW
LQSXW
Q=
*1' 9((
9&&
9LV ,VZ
9VZ
9LV9
 
PQE






521
ȍ



RON Vsw
Isw
---------
=
Table 7. Static characteristics for 74HC4053
Voltages are referenced to GND (ground = 0 V).
Vis is the input voltage at pins nYn or nZ, whichever is assigned as an input.
Vos is the output voltage at pins nZ or nYn, whichever is assigned as an output.
Symbol Parameter Conditions Min Typ Max Unit
Tamb =25C
VIH HIGH-level input
voltage VCC = 2.0 V 1.5 1.2 - V
VCC = 4.5 V 3.15 2.4 - V
VCC = 6.0 V 4.2 3.2 - V
VCC = 9.0 V 6.3 4.7 - V
VIL LOW-level input
voltage VCC = 2.0 V - 0.8 0.5 V
VCC = 4.5 V - 2.1 1.35 V
VCC = 6.0 V - 2.8 1.8 V
VCC = 9.0 V - 4.3 2.7 V
IIinput leakage current VEE = 0 V; VI=V
CC or GND
VCC = 6.0 V - - 0.1 A
VCC = 10.0 V - - 0.2 A
IS(OFF) OFF-state leakage
current VCC = 10.0 V; VEE = 0 V; VI=V
IH or VIL;
VSW=V
CC VEE; see Figure 11
per channel - - 0.1 A
all channels - - 0.1 A
IS(ON) ON-state leakage
current VI=V
IH or VIL; VSW=V
CC VEE;
VCC = 10.0 V; VEE = 0 V; see Figure 12 --0.1 A
© Nexperia B.V. 2017. All rights reserved
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. .
Product data sheet Rev. 9 — 10 February 2016 10 of 31
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
ICC supply current VEE = 0 V; VI=V
CC or GND; Vis =V
EE or VCC;
Vos =V
CC or VEE
VCC = 6.0 V - - 8.0 A
VCC = 10.0 V - - 16.0 A
CIinput capacitance - 3.5 - pF
Csw switch capacitance independent pins nYn - 5 - pF
common pins nZ - 8 - pF
Tamb =40 Cto+85C
VIH HIGH-level input
voltage VCC = 2.0 V 1.5 - - V
VCC = 4.5 V 3.15 - - V
VCC = 6.0 V 4.2 - - V
VCC = 9.0 V 6.3 - - V
VIL LOW-level input
voltage VCC = 2.0 V - - 0.5 V
VCC = 4.5 V - - 1.35 V
VCC = 6.0 V - - 1.8 V
VCC = 9.0 V - - 2.7 V
IIinput leakage current VEE = 0 V; VI=V
CC or GND
VCC = 6.0 V - - 1.0 A
VCC = 10.0 V - - 2.0 A
IS(OFF) OFF-state leakage
current VCC = 10.0 V; VEE = 0 V; VI=V
IH or VIL;
VSW=V
CC VEE; see Figure 11
per channel - - 1.0 A
all channels - - 1.0 A
IS(ON) ON-state leakage
current VI=V
IH or VIL; VSW=V
CC VEE;
VCC = 10.0 V; VEE = 0 V; see Figure 12 --1.0 A
ICC supply current VEE = 0 V; VI=V
CC or GND; Vis =V
EE or VCC;
Vos =V
CC or VEE
VCC = 6.0 V - - 80.0 A
VCC = 10.0 V - - 160.0 A
Tamb =40 C to +125 C
VIH HIGH-level input
voltage VCC = 2.0 V 1.5 - - V
VCC = 4.5 V 3.15 - - V
VCC = 6.0 V 4.2 - - V
VCC = 9.0 V 6.3 - - V
VIL LOW-level input
voltage VCC = 2.0 V - - 0.5 V
VCC = 4.5 V - - 1.35 V
VCC = 6.0 V - - 1.8 V
VCC = 9.0 V - - 2.7 V
Table 7. Static characteristics for 74HC4053 …continued
Voltages are referenced to GND (ground = 0 V).
Vis is the input voltage at pins nYn or nZ, whichever is assigned as an input.
Vos is the output voltage at pins nZ or nYn, whichever is assigned as an output.
Symbol Parameter Conditions Min Typ Max Unit
© Nexperia B.V. 2017. All rights reserved
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. .
Product data sheet Rev. 9 — 10 February 2016 11 of 31
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
IIinput leakage current VEE = 0 V; VI=V
CC or GND
VCC = 6.0 V - - 1.0 A
VCC = 10.0 V - - 2.0 A
IS(OFF) OFF-state leakage
current VCC = 10.0 V; VEE = 0 V; VI=V
IH or VIL;
VSW=V
CC VEE; see Figure 11
per channel - - 1.0 A
all channels - - 1.0 A
IS(ON) ON-state leakage
current VI=V
IH or VIL; VSW=V
CC VEE;
VCC = 10.0 V; VEE = 0 V; see Figure 12 --1.0 A
ICC supply current VEE = 0 V; VI=V
CC or GND; Vis =V
EE or VCC;
Vos =V
CC or VEE
VCC = 6.0 V - - 160.0 A
VCC = 10.0 V - - 320.0 A
Table 7. Static characteristics for 74HC4053 …continued
Voltages are referenced to GND (ground = 0 V).
Vis is the input voltage at pins nYn or nZ, whichever is assigned as an input.
Vos is the output voltage at pins nZ or nYn, whichever is assigned as an output.
Symbol Parameter Conditions Min Typ Max Unit
Table 8. Static characteristics for 74HCT4053
Voltages are referenced to GND (ground = 0 V).
Vis is the input voltage at pins nYn or nZ, whichever is assigned as an input.
Vos is the output voltage at pins nZ or nYn, whichever is assigned as an output.
Symbol Parameter Conditions Min Typ Max Unit
Tamb =25C
VIH HIGH-level input
voltage VCC = 4.5 V to 5.5 V 2.0 1.6 - V
VIL LOW-level input
voltage VCC = 4.5 V to 5.5 V - 1.2 0.8 V
IIinput leakage current VI=V
CC or GND; VCC = 5.5 V; VEE = 0 V - - 0.1 A
IS(OFF) OFF-state leakage
current VCC = 10.0 V; VEE = 0 V; VI=V
IH or VIL;
VSW=V
CC VEE; see Figure 11
per channel - - 0.1 A
all channels - - 0.1 A
IS(ON) ON-state leakage
current VCC = 10.0 V; VEE = 0 V; VI=V
IH or VIL;
VSW=V
CC VEE; see Figure 12 --0.1 A
ICC supply current VI=V
CC or GND; Vis =V
EE or VCC;
Vos =V
CC or VEE
VCC = 5.5 V; VEE = 0 V - - 8.0 A
VCC = 5.0 V; VEE = 5.0 V - - 16.0 A
ICC additional supply
current per input; VI=V
CC 2.1 V; other inputs at VCC
or GND; VCC = 4.5 V to 5.5 V; VEE = 0 V -50180A
CIinput capacitance - 3.5 - pF
Csw switch capacitance independent pins nYn - 5 - pF
common pins nZ - 8 - pF
© Nexperia B.V. 2017. All rights reserved
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. .
Product data sheet Rev. 9 — 10 February 2016 12 of 31
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
Tamb =40 Cto+85C
VIH HIGH-level input
voltage VCC = 4.5 V to 5.5 V 2.0 - - V
VIL LOW-level input
voltage VCC = 4.5 V to 5.5 V - - 0.8 V
IIinput leakage current VI=V
CC or GND; VCC = 5.5 V; VEE = 0 V - - 1.0 A
IS(OFF) OFF-state leakage
current VCC = 10.0 V; VEE = 0 V; VI=V
IH or VIL;
VSW=V
CC VEE; see Figure 11
per channel - - 1.0 A
all channels - - 1.0 A
IS(ON) ON-state leakage
current VCC = 10.0 V; VEE = 0 V; VI=V
IH or VIL;
VSW=V
CC VEE; see Figure 12 --1.0 A
ICC supply current VI=V
CC or GND; Vis =V
EE or VCC;
Vos =V
CC or VEE
VCC = 5.5 V; VEE = 0 V - - 80.0 A
VCC = 5.0 V; VEE = 5.0 V - - 160.0 A
ICC additional supply
current per input; VI=V
CC 2.1 V; other inputs at VCC
or GND; VCC = 4.5 V to 5.5 V; VEE = 0 V --225A
Tamb =40 C to +125 C
VIH HIGH-level input
voltage VCC = 4.5 V to 5.5 V 2.0 - - V
VIL LOW-level input
voltage VCC = 4.5 V to 5.5 V - - 0.8 V
IIinput leakage current VI=V
CC or GND; VCC = 5.5 V; VEE = 0 V - - 1.0 A
IS(OFF) OFF-state leakage
current VCC = 10.0 V; VEE = 0 V; VI=V
IH or VIL;
VSW=V
CC VEE; see Figure 11
per channel - - 1.0 A
all channels - - 1.0 A
IS(ON) ON-state leakage
current VCC = 10.0 V; VEE = 0 V; VI=V
IH or VIL;
VSW=V
CC VEE; see Figure 12 --1.0 A
ICC supply current VI=V
CC or GND; Vis =V
EE or VCC;
Vos =V
CC or VEE
VCC = 5.5 V; VEE = 0 V - - 160.0 A
VCC = 5.0 V; VEE = 5.0 V - - 320.0 A
ICC additional supply
current per input; VI=V
CC 2.1 V; other inputs at VCC
or GND; VCC = 4.5 V to 5.5 V; VEE = 0 V --245A
Table 8. Static characteristics for 74HCT4053 …continued
Voltages are referenced to GND (ground = 0 V).
Vis is the input voltage at pins nYn or nZ, whichever is assigned as an input.
Vos is the output voltage at pins nZ or nYn, whichever is assigned as an output.
Symbol Parameter Conditions Min Typ Max Unit
© Nexperia B.V. 2017. All rights reserved
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. .
Product data sheet Rev. 9 — 10 February 2016 13 of 31
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
11. Dynamic characteristics
Vis = VCC and Vos = VEE.
Vis = VEE and Vos = VCC.
Fig 11. Test circuit for measuring OFF-state current
Vis = VCC and Vos = open-circuit.
Vis = VEE and Vos = open-circuit.
Fig 12. Test circuit for measuring ON-state current
,VZ
$
DDK
Q<Q
6Q
+,*+
IURPVHOHFW
LQSXW
Q=
*1' 9
((
9
&&
9LV
9RV
Table 9. Dynamic characteristics for 74HC4053
GND = 0 V; tr=t
f=6ns; C
L= 50 pF; for test circuit see Figure 15.
Vis is the input voltage at a nYn or nZ terminal, whichever is assigned as an input.
Vos is the output voltage at a nYn or nZ terminal, whichever is assigned as an output.
Symbol Parameter Conditions Min Typ Max Unit
Tamb =25C
tpd propagation delay Vis to Vos; RL= ; see Figure 13 [1]
VCC = 2.0 V; VEE = 0 V - 15 60 ns
VCC = 4.5 V; VEE =0 V - 5 12 ns
VCC = 6.0 V; VEE =0 V - 4 10 ns
VCC = 4.5 V; VEE =4.5 V - 4 8 ns
© Nexperia B.V. 2017. All rights reserved
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. .
Product data sheet Rev. 9 — 10 February 2016 14 of 31
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
ton turn-on time E to Vos; RL=; see Figure 14 [2]
VCC = 2.0 V; VEE = 0 V - 60 220 ns
VCC = 4.5 V; VEE = 0 V - 20 44 ns
VCC = 5.0 V; VEE =0 V; C
L = 15 pF - 17 - ns
VCC = 6.0 V; VEE = 0 V - 16 37 ns
VCC = 4.5 V; VEE =4.5 V - 15 31 ns
Sn to Vos; RL=; see Figure 14 [2]
VCC = 2.0 V; VEE = 0 V - 75 220 ns
VCC = 4.5 V; VEE = 0 V - 25 44 ns
VCC = 5.0 V; VEE =0 V; C
L = 15 pF - 21 - ns
VCC = 6.0 V; VEE = 0 V - 20 37 ns
VCC = 4.5 V; VEE =4.5 V - 15 31 ns
toff turn-off time E to Vos; RL=1 k; see Figure 14 [3]
VCC = 2.0 V; VEE = 0 V - 63 210 ns
VCC = 4.5 V; VEE = 0 V - 21 42 ns
VCC = 5.0 V; VEE =0 V; C
L = 15 pF - 18 - ns
VCC = 6.0 V; VEE = 0 V - 17 36 ns
VCC = 4.5 V; VEE =4.5 V - 15 29 ns
Sn to Vos; RL=1 k; see Figure 14 [3]
VCC = 2.0 V; VEE = 0 V - 60 210 ns
VCC = 4.5 V; VEE = 0 V - 20 42 ns
VCC = 5.0 V; VEE =0 V; C
L = 15 pF - 17 - ns
VCC = 6.0 V; VEE = 0 V - 16 36 ns
VCC = 4.5 V; VEE =4.5 V - 15 29 ns
CPD power dissipation
capacitance per switch; VI = GND to VCC [4] -36 -pF
Tamb =40 Cto+85C
tpd propagation delay Vis to Vos; RL= ; see Figure 13 [1]
VCC = 2.0 V; VEE =0 V - - 75 ns
VCC = 4.5 V; VEE =0 V - - 15 ns
VCC = 6.0 V; VEE =0 V - - 13 ns
VCC = 4.5 V; VEE =4.5 V - - 10 ns
Table 9. Dynamic characteristics for 74HC4053 …continued
GND = 0 V; tr=t
f=6ns; C
L= 50 pF; for test circuit see Figure 15.
Vis is the input voltage at a nYn or nZ terminal, whichever is assigned as an input.
Vos is the output voltage at a nYn or nZ terminal, whichever is assigned as an output.
Symbol Parameter Conditions Min Typ Max Unit
© Nexperia B.V. 2017. All rights reserved
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. .
Product data sheet Rev. 9 — 10 February 2016 15 of 31
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
ton turn-on time E to Vos; RL=; see Figure 14 [2]
VCC = 2.0 V; VEE = 0 V - - 275 ns
VCC = 4.5 V; VEE =0 V - - 55 ns
VCC = 6.0 V; VEE =0 V - - 47 ns
VCC = 4.5 V; VEE =4.5 V - - 39 ns
Sn to Vos; RL=; see Figure 14 [2]
VCC = 2.0 V; VEE = 0 V - - 275 ns
VCC = 4.5 V; VEE =0 V - - 55 ns
VCC = 6.0 V; VEE =0 V - - 47 ns
VCC = 4.5 V; VEE =4.5 V - - 39 ns
toff turn-off time E to Vos; RL=1 k; see Figure 14 [3]
VCC = 2.0 V; VEE = 0 V - - 265 ns
VCC = 4.5 V; VEE =0 V - - 53 ns
VCC = 6.0 V; VEE =0 V - - 45 ns
VCC = 4.5 V; VEE =4.5 V - - 36 ns
Sn to Vos; RL=1 k; see Figure 14 [3]
VCC = 2.0 V; VEE = 0 V - - 265 ns
VCC = 4.5 V; VEE =0 V - - 53 ns
VCC = 6.0 V; VEE =0 V - - 45 ns
VCC = 4.5 V; VEE =4.5 V - - 36 ns
Tamb =40 C to +125 C
tpd propagation delay Vis to Vos; RL= ; see Figure 13 [1]
VCC = 2.0 V; VEE =0 V - - 90 ns
VCC = 4.5 V; VEE =0 V - - 18 ns
VCC = 6.0 V; VEE =0 V - - 15 ns
VCC = 4.5 V; VEE =4.5 V - - 12 ns
ton turn-on time E to Vos; RL=; see Figure 14 [2]
VCC = 2.0 V; VEE = 0 V - - 330 ns
VCC = 4.5 V; VEE =0 V - - 66 ns
VCC = 6.0 V; VEE =0 V - - 56 ns
VCC = 4.5 V; VEE =4.5 V - - 47 ns
Sn to Vos; RL=; see Figure 14 [2]
VCC = 2.0 V; VEE = 0 V - - 330 ns
VCC = 4.5 V; VEE =0 V - - 66 ns
VCC = 6.0 V; VEE =0 V - - 56 ns
VCC = 4.5 V; VEE =4.5 V - - 47 ns
Table 9. Dynamic characteristics for 74HC4053 …continued
GND = 0 V; tr=t
f=6ns; C
L= 50 pF; for test circuit see Figure 15.
Vis is the input voltage at a nYn or nZ terminal, whichever is assigned as an input.
Vos is the output voltage at a nYn or nZ terminal, whichever is assigned as an output.
Symbol Parameter Conditions Min Typ Max Unit
© Nexperia B.V. 2017. All rights reserved
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. .
Product data sheet Rev. 9 — 10 February 2016 16 of 31
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
[1] tpd is the same as tPHL and tPLH.
[2] ton is the same as tPZH and tPZL.
[3] toff is the same as tPHZ and tPLZ.
[4] CPD is used to determine the dynamic power dissipation (PD in W).
PD = CPD VCC2fiN + {(CL+C
sw) VCC2 fo} where:
fi = input frequency in MHz;
fo = output frequency in MHz;
N = number of inputs switching;
{(CL+C
sw) VCC2 fo} = sum of outputs;
CL = output load capacitance in pF;
Csw = switch capacitance in pF;
VCC = supply voltage in V.
toff turn-off time E to Vos; RL=1 k; see Figure 14 [3]
VCC = 2.0 V; VEE = 0 V - - 315 ns
VCC = 4.5 V; VEE =0 V - - 63 ns
VCC = 6.0 V; VEE =0 V - - 54 ns
VCC = 4.5 V; VEE =4.5 V - - 44 ns
Sn to Vos; RL=1 k; see Figure 14 [3]
VCC = 2.0 V; VEE = 0 V - - 315 ns
VCC = 4.5 V; VEE =0 V - - 63 ns
VCC = 6.0 V; VEE =0 V - - 54 ns
VCC = 4.5 V; VEE =4.5 V - - 44 ns
Table 9. Dynamic characteristics for 74HC4053 …continued
GND = 0 V; tr=t
f=6ns; C
L= 50 pF; for test circuit see Figure 15.
Vis is the input voltage at a nYn or nZ terminal, whichever is assigned as an input.
Vos is the output voltage at a nYn or nZ terminal, whichever is assigned as an output.
Symbol Parameter Conditions Min Typ Max Unit
Table 10. Dynamic characteristics for 74HCT4053
GND = 0 V; tr=t
f=6ns; C
L= 50 pF; for test circuit see Figure 15.
Vis is the input voltage at a nYn or nZ terminal, whichever is assigned as an input.
Vos is the output voltage at a nYn or nZ terminal, whichever is assigned as an output.
Symbol Parameter Conditions Min Typ Max Unit
Tamb =25C
tpd propagation delay Vis to Vos; RL=; see Figure 13 [1]
VCC = 4.5 V; VEE =0 V - 5 12 ns
VCC = 4.5 V; VEE =4.5 V - 4 8 ns
ton turn-on time E to Vos; RL=1 k; see Figure 14 [2]
VCC = 4.5 V; VEE = 0 V - 27 48 ns
VCC = 5.0 V; VEE =0 V; C
L = 15 pF - 23 - ns
VCC = 4.5 V; VEE =4.5 V - 16 34 ns
Sn to Vos; RL=1 k; see Figure 14 [2]
VCC = 4.5 V; VEE = 0 V - 25 48 ns
VCC = 5.0 V; VEE =0 V; C
L = 15 pF - 21 - ns
VCC = 4.5 V; VEE =4.5 V - 16 34 ns
© Nexperia B.V. 2017. All rights reserved
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. .
Product data sheet Rev. 9 — 10 February 2016 17 of 31
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
toff turn-off time E to Vos; RL=1 k; see Figure 14 [3]
VCC = 4.5 V; VEE = 0 V - 24 44 ns
VCC = 5.0 V; VEE =0 V; C
L = 15 pF - 20 - ns
VCC = 4.5 V; VEE =4.5 V - 15 31 ns
Sn to Vos; RL=1 k; see Figure 14 [3]
VCC = 4.5 V; VEE = 0 V - 22 44 ns
VCC = 5.0 V; VEE =0 V; C
L = 15 pF - 19 - ns
VCC = 4.5 V; VEE =4.5 V - 15 31 ns
CPD power dissipation
capacitance per switch; VI = GND to VCC 1.5 V [4] -36 -pF
Tamb =40 Cto+85C
tpd propagation delay Vis to Vos; RL=; see Figure 13 [1]
VCC = 4.5 V; VEE =0 V - - 15 ns
VCC = 4.5 V; VEE =4.5 V - - 10 ns
ton turn-on time E to Vos; RL=1 k; see Figure 14 [2]
VCC = 4.5 V; VEE =0 V - - 60 ns
VCC = 4.5 V; VEE =4.5 V - - 43 ns
Sn to Vos; RL=1 k; see Figure 14 [2]
VCC = 4.5 V; VEE =0 V - - 60 ns
VCC = 4.5 V; VEE =4.5 V - - 43 ns
toff turn-off time E to Vos; RL=1 k; see Figure 14 [3]
VCC = 4.5 V; VEE =0 V - - 55 ns
VCC = 4.5 V; VEE =4.5 V - - 39 ns
Sn to Vos; RL=1 k; see Figure 14 [3]
VCC = 4.5 V; VEE =0 V - - 55 ns
VCC = 4.5 V; VEE =4.5 V - - 39 ns
Tamb =40 C to +125 C
tpd propagation delay Vis to Vos; RL=; see Figure 13 [1]
VCC = 4.5 V; VEE =0 V - - 18 ns
VCC = 4.5 V; VEE =4.5 V - - 12 ns
ton turn-on time E to Vos; RL=1 k; see Figure 14 [2]
VCC = 4.5 V; VEE =0 V - - 72 ns
VCC = 4.5 V; VEE =4.5 V - - 51 ns
Sn to Vos; RL=1 k; see Figure 14 [2]
VCC = 4.5 V; VEE =0 V - - 72 ns
VCC = 4.5 V; VEE =4.5 V - - 51 ns
Table 10. Dynamic characteristics for 74HCT4053 …continued
GND = 0 V; tr=t
f=6ns; C
L= 50 pF; for test circuit see Figure 15.
Vis is the input voltage at a nYn or nZ terminal, whichever is assigned as an input.
Vos is the output voltage at a nYn or nZ terminal, whichever is assigned as an output.
Symbol Parameter Conditions Min Typ Max Unit
© Nexperia B.V. 2017. All rights reserved
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. .
Product data sheet Rev. 9 — 10 February 2016 18 of 31
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
[1] tpd is the same as tPHL and tPLH.
[2] ton is the same as tPZH and tPZL.
[3] toff is the same as tPHZ and tPLZ.
[4] CPD is used to determine the dynamic power dissipation (PD in W).
PD = CPD VCC2fiN + {(CL+C
sw) VCC2 fo} where:
fi = input frequency in MHz;
fo = output frequency in MHz;
N = number of inputs switching;
{(CL+C
sw) VCC2 fo} = sum of outputs;
CL = output load capacitance in pF;
Csw = switch capacitance in pF;
VCC = supply voltage in V.
toff turn-off time E to Vos; RL=1 k; see Figure 14 [3]
VCC = 4.5 V; VEE =0 V - - 66 ns
VCC = 4.5 V; VEE =4.5 V - - 47 ns
Sn to Vos; RL=1 k; see Figure 14 [3]
VCC = 4.5 V; VEE =0 V - - 66 ns
VCC = 4.5 V; VEE =4.5 V - - 47 ns
Table 10. Dynamic characteristics for 74HCT4053 …continued
GND = 0 V; tr=t
f=6ns; C
L= 50 pF; for test circuit see Figure 15.
Vis is the input voltage at a nYn or nZ terminal, whichever is assigned as an input.
Vos is the output voltage at a nYn or nZ terminal, whichever is assigned as an output.
Symbol Parameter Conditions Min Typ Max Unit
Fig 13. Input (Vis) to output (Vos) propagation delays
DDG
W3/+ W3+/


9LVLQSXW
9RVRXWSXW
© Nexperia B.V. 2017. All rights reserved
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. .
Product data sheet Rev. 9 — 10 February 2016 19 of 31
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
For 74HC4053: VM=0.5 VCC.
For 74HCT4053: VM=1.3V.
Fig 14. Turn-on and turn-off times
DDG
W3/=
W3+=
VZLWFK2)) VZLWFK21
VZLWFK21
9RVRXWSXW
9RVRXWSXW
(6QLQSXWV 90
9,
9


W3=/
W3=+


Definitions for test circuit; see Table 11:
RT= termination resistance should be equal to the output impedance Zo of the pulse generator.
CL= load capacitance including jig and probe capacitance.
RL= load resistance.
S1 = Test selection switch.
Fig 15. Test circuit for measuring AC performance
9090
W:
W:


9
9,
9,
QHJDWLYH
SXOVH
SRVLWLYH
SXOVH
9
9090


WI
WU
WU
WI
DDH
9&& 9&&
RSHQ
*1'
9((
9,9RV
'87
&/
57
5/6
38/6(
*(1(5$725
9LV
© Nexperia B.V. 2017. All rights reserved
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. .
Product data sheet Rev. 9 — 10 February 2016 20 of 31
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
[1] tr = tf = 6 ns; when measuring fmax, there is no constraint to tr and tf with 50 % duty factor.
[2] VI values:
a) For 74HC4053: VI = VCC
b) For 74HCT4053: VI = 3 V
11.1 Additional dynamic characteristics
[1] Adjust input voltage Vis to 0 dBm level (0 dBm = 1 mW into 600 ).
[2] Adjust input voltage Vis to 0 dBm level at Vos for 1 MHz (0 dBm = 1 mW into 50 ).
Table 11. Test data
Test Input Load S1 position
VIVis tr, tfCLRL
at fmax other[1]
tPHL, tPLH [2] pulse < 2 ns 6 ns 50 pF 1 kopen
tPZH, tPHZ [2] VCC < 2 ns 6 ns 50 pF 1 kVEE
tPZL, tPLZ [2] VEE < 2 ns 6 ns 50 pF 1 kVCC
Table 12. Additional dynamic characteristics
Recommended conditions and typical values; GND = 0 V; Tamb =25
C; CL=50pF.
Vis is the input voltage at pins nYn or nZ, whichever is assigned as an input.
Vos is the output voltage at pins nYn or nZ, whichever is assigned as an output.
Symbol Parameter Conditions Min Typ Max Unit
dsin sine-wave distortion fi= 1 kHz; RL=10k; see Figure 16
Vis = 4.0 V (p-p); VCC = 2.25 V; VEE =2.25 V - 0.04 - %
Vis = 8.0 V (p-p); VCC = 4.5 V; VEE =4.5 V - 0.02 - %
fi=10kHz; R
L=10k; see Figure 16
Vis = 4.0 V (p-p); VCC = 2.25 V; VEE =2.25 V - 0.12 - %
Vis = 8.0 V (p-p); VCC = 4.5 V; VEE =4.5 V - 0.06 - %
iso isolation (OFF-state) RL= 600 ; fi= 1 MHz; see Figure 17
VCC = 2.25 V; VEE =2.25 V [1] -50 - dB
VCC = 4.5 V; VEE =4.5 V [1] -50 - dB
Xtalk crosstalk between two switches/multiplexers;
RL= 600 ; fi= 1 MHz; see Figure 18
VCC = 2.25 V; VEE =2.25 V [1] -60 - dB
VCC = 4.5 V; VEE =4.5 V [1] -60 - dB
Vct crosstalk voltage peak-to-peak value; between control and any
switch; RL=600; fi= 1 MHz; E or Sn square
wave between VCC and GND; tr=t
f=6ns;
see Figure 19
VCC = 4.5 V; VEE =0 V - 110 - mV
VCC = 4.5 V; VEE =4.5 V - 220 - mV
f(3dB) 3 dB frequency response RL=50; see Figure 20
VCC = 2.25 V; VEE =2.25 V [2] - 160 - MHz
VCC = 4.5 V; VEE =4.5 V [2] - 170 - MHz
© Nexperia B.V. 2017. All rights reserved
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. .
Product data sheet Rev. 9 — 10 February 2016 21 of 31
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
Fig 16. Test circuit for measuring sine-wave distortion
G%
DDK
Q<QQ=
)
9LV 9RV
Q=Q<Q
&/
5/
6Q
*1'9((
9&&
VCC = 4.5 V; GND = 0 V; VEE =4.5 V; RL= 600 ; RS=1k.
a. Test circuit
b. Isolation (OFF-state) as a function of frequency
Fig 17. Test circuit for measuring isolation (OFF-state)
G%
DDK
Q<QQ=
)
9LV 9RV
Q=Q<Q
&/
5/
6Q
*1'9((
9&&
DDH
ILN+]
 






ĮLVR
G%

© Nexperia B.V. 2017. All rights reserved
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. .
Product data sheet Rev. 9 — 10 February 2016 22 of 31
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
Fig 18. Test circuits for measuring crosstalk between any two switches/multiplexers
G%
DDK
Q<QQ= 9RV
Q=Q<Q
&/
5/
5/
6Q
*1'9((
9&&
Q<QQ=
)
9LV Q=Q<Q
&/
5/
5/
6Q
*1'9((
9&&
Fig 19. Test circuit for measuring crosstalk between control input and any switch
RVFLOORVFRSH
DDK
Q<Q
9FW
Q=
5/5/
5/5/
6Q(
*1'9((
9&&
*
© Nexperia B.V. 2017. All rights reserved
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. .
Product data sheet Rev. 9 — 10 February 2016 23 of 31
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
VCC = 4.5 V; GND = 0 V; VEE =4.5 V; RL=50; RS=1k.
a. Test circuit
b. Typical frequency response
Fig 20. Test circuit for frequency response
G%
DDK
Q<QQ=
)
9LV 9RV
Q=Q<Q
&/
5/
6Q
*1'9((
9&&
DDG
IN+]
 




9RV
G%

© Nexperia B.V. 2017. All rights reserved
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. .
Product data sheet Rev. 9 — 10 February 2016 24 of 31
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
12. Package outline
Fig 21. Package outline SOT109-1 (SO16)
;
Z 0
ș
$
$

$

E
S
'
+
(
/
S
4
GHWDLO;
(
=
H
F
/
Y 0 $
$

$




\
SLQLQGH[
81,7$
PD[ $
 $
 $
 E
S F '
 (
 
H +
( / /
S 4 =\ZY ș
5()(5(1&(6
287/,1(
9(56,21
(8523($1
352-(&7,21 ,668('$7(
,(& -('(& -(,7$
PP
LQFKHV
 


  






  




 

R
R
 
',0(16,216LQFKGLPHQVLRQVDUHGHULYHGIURPWKHRULJLQDOPPGLPHQVLRQV
1RWH
3ODVWLFRUPHWDOSURWUXVLRQVRIPPLQFKPD[LPXPSHUVLGHDUHQRWLQFOXGHG


627 

( 06
 


  






 










 


  PP
VFDOH
62SODVWLFVPDOORXWOLQHSDFNDJHOHDGVERG\ZLGWKPP 627
© Nexperia B.V. 2017. All rights reserved
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. .
Product data sheet Rev. 9 — 10 February 2016 25 of 31
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
Fig 22. Package outline SOT338-1 (SSOP16)
81,7 $
 $
 $
 E
S F '
 ( H +
( / /
S 4 =\ZY ș
5()(5(1&(6
287/,1(
9(56,21
(8523($1
352-(&7,21 ,668('$7(
,(& -('(& -(,7$
PP 


  






  










R
R
 
',0(16,216PPDUHWKHRULJLQDOGLPHQVLRQV
1RWH
3ODVWLFRUPHWDOSURWUXVLRQVRIPPPD[LPXPSHUVLGHDUHQRWLQFOXGHG
627


Z 0
E
S
'
+
(
(
=
H
F
Y 0 $
;
$
\
 
 
ș
$
$

$

/
S
4
GHWDLO;
/
$

02
SLQLQGH[
  PP
VFDOH
6623SODVWLFVKULQNVPDOORXWOLQHSDFNDJHOHDGVERG\ZLGWKPP 627
$
PD[

© Nexperia B.V. 2017. All rights reserved
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. .
Product data sheet Rev. 9 — 10 February 2016 26 of 31
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
Fig 23. Package outline SOT403-1 (TSSOP16)
81,7 $
 $
 $
 E
S F ' ( 
H +
( / /
S 4 =\ZY ș
5()(5(1&(6
287/,1(
9(56,21
(8523($1
352-(&7,21 ,668('$7(
,(& -('(& -(,7$
PP 










  







R
R
 
',0(16,216PPDUHWKHRULJLQDOGLPHQVLRQV
1RWHV
3ODVWLFRUPHWDOSURWUXVLRQVRIPPPD[LPXPSHUVLGHDUHQRWLQFOXGHG
3ODVWLFLQWHUOHDGSURWUXVLRQVRIPPPD[LPXPSHUVLGHDUHQRWLQFOXGHG


627 02 

Z 0
E
S
'
=
H

 
 
ș
$
$

$

/
S
4
GHWDLO;
/
$

+
(
(
F
Y 0 $
;
$
\
  PP
VFDOH
76623SODVWLFWKLQVKULQNVPDOORXWOLQHSDFNDJHOHDGVERG\ZLGWKPP 627
$
PD[

SLQLQGH[
© Nexperia B.V. 2017. All rights reserved
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. .
Product data sheet Rev. 9 — 10 February 2016 27 of 31
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
Fig 24. Package outline SOT763-1 (DHVQFN16)
WHUPLQDO
LQGH[DUHD

$ (K
E
81,7\H

F
5()(5(1&(6
287/,1(
9(56,21
(8523($1
352-(&7,21,668('$7(
,(& -('(& -(,7$
PP 

'K


\




H




  
',0(16,216PPDUHWKHRULJLQDOGLPHQVLRQV
627 02 


/

Y

Z
  PP
VFDOH
627
'+94)1SODVWLFGXDOLQOLQHFRPSDWLEOHWKHUPDOHQKDQFHGYHU\WKLQTXDGIODWSDFNDJHQROHDGV
WHUPLQDOVERG\[[PP
$
PD[
$
$
F
GHWDLO;
\
\ &
H
/
(K
'K
H
H
E
 
 



;
'
(
&
% $
WHUPLQDO
LQGH[DUHD
$&
&
%
Y 0
Z 0
(

1RWH
3ODVWLFRUPHWDOSURWUXVLRQVRIPPPD[LPXPSHUVLGHDUHQRWLQFOXGHG
'



© Nexperia B.V. 2017. All rights reserved
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. .
Product data sheet Rev. 9 — 10 February 2016 28 of 31
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
13. Abbreviations
14. Revision history
Table 13. Abbreviations
Acronym Description
CMOS Complementary Metal-Oxide Semiconductor
ESD ElectroStatic Discharge
HBM Human Body Model
MM Machine Model
Table 14. Revision history
Document ID Release date Data sheet status Change notice Supersedes
74HC_HCT4053 v.9 20160210 Product data sheet - 74HC_HCT4053 v.8
Modifications: Type numbers 74HC4053N and 74HCT4053N (SOT38-4) removed.
74HC_HCT4053 v.8 20120719 Product data sheet - 74HC_HCT4053 v.7
Modifications: CDM added to features.
74HC_HCT4053 v.7 20111213 Product data sheet - 74HC_HCT4053 v.6
Modifications: Legal pages updated.
74HC_HCT4053 v.6 20110511 Product data sheet - 74HC_HCT4053 v.5
74HC_HCT4053 v.5 20110118 Product data sheet - 74HC_HCT4053 v.4
74HC_HCT4053 v.4 20060509 Product data sheet - 74HC_HCT4053 v.3
74HC_HCT4053 v.3 20060315 Product data sheet - 74HC_HCT4053_CNV v.2
74HC_HCT4053_CNV v.2 19901201 Product specification - -
© Nexperia B.V. 2017. All rights reserved
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. .
Product data sheet Rev. 9 — 10 February 2016 29 of 31
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
15. Legal information
15.1 Data sheet status
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term ‘short data sheet’ is explained in section “Definitions”.
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple devices. The latest product status
information is available on the Internet at URL http://www.nexperia.com.
15.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any
representations or warranties as to the accuracy or completeness of
information included herein and shall have no liability for the consequences of
use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is intended
for quick reference only and should not be relied upon to contain detailed and
full information. For detailed and full information see the relevant full data
sheet, which is available on request via the local Nexperia sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and
customer have explicitly agreed otherwise in writing. In no event however,
shall an agreement be valid in which the Nexperia product is
deemed to offer functions and qualities beyond those described in the
Product data sheet.
15.3 Disclaimers
Limited warranty and liability — Information in this document is believed to
be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy or
completeness of such information and shall have no liability for the
consequences of use of such information. Nexperia takes no
responsibility for the content in this document if provided by an information
source outside of Nexperia.
In no event shall Nexperia be liable for any indirect, incidental,
punitive, special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal or
replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, Nexperia's aggregate and cumulative liability towards
customer for the products described herein shall be limited in accordance
with the Terms and conditions of commercial sale of Nexperia.
Right to make changes — Nexperia reserves the right to make
changes to information published in this document, including without
limitation specifications and product descriptions, at any time and without
notice. This document supersedes and replaces all information supplied prior
to the publication hereof.
Suitability for use — Nexperia products are not designed,
authorized or warranted to be suitable for use in life support, life-critical or
safety-critical systems or equipment, nor in applications where failure or
malfunction of a Nexperia product can reasonably be expected
to result in personal injury, death or severe property or environmental
damage. Nexperia and its suppliers accept no liability for
inclusion and/or use of Nexperia products in such equipment or
applications and therefore such inclusion and/or use is at the customer’s own
risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no
representation or warranty that such applications will be suitable for the
specified use without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using Nexperia products, and Nexperia
accepts no liability for any assistance with applications or customer product
design. It is customer’s sole responsibility to determine whether the Nexperia
product is suitable and fit for the customer’s applications and
products planned, as well as for the planned application and use of
customer’s third party customer(s). Customers should provide appropriate
design and operating safeguards to minimize the risks associated with their
applications and products.
Nexperia does not accept any liability related to any default,
damage, costs or problem which is based on any weakness or default in the
customer’s applications or products, or the application or use by customer’s
third party customer(s). Customer is responsible for doing all necessary
testing for the customer’s applications and products using Nexperia
products in order to avoid a default of the applications and
the products or of the application or use by customer’s third party
customer(s). Nexperia does not accept any liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those given in
the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — Nexperia
products are sold subject to the general terms and conditions of commercial
sale, as published at http://www.nexperia.com/profile/terms, unless otherwise
agreed in a valid written individual agreement. In case an individual
agreement is concluded only the terms and conditions of the respective
agreement shall apply. Nexperia hereby expressly objects to
applying the customer’s general terms and conditions with regard to the
purchase of Nexperia products by customer.
No offer to sell or license — Nothing in this document may be interpreted or
construed as an offer to sell products that is open for acceptance or the grant,
conveyance or implication of any license under any copyrights, patents or
other industrial or intellectual property rights.
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
© Nexperia B.V. 2017. All rights reserved
74HC_HCT4053 All information provided in this document is subject to legal disclaimers. .
Product data sheet Rev. 9 — 10 February 2016 30 of 31
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Non-automotive qualified products — Unless this data sheet expressly
states that this specific Nexperia product is automotive qualified,
the product is not suitable for automotive use. It is neither qualified nor tested
in accordance with automotive testing or application requirements. Nexperia
accepts no liability for inclusion and/or use of
non-automotive qualified products in automotive equipment or applications.
In the event that customer uses the product for design-in and use in
automotive applications to automotive specifications and standards, customer
(a) shall use the product without Nexperia's warranty of the
product for such automotive applications, use and specifications, and (b)
whenever customer uses the product for automotive applications beyond
Nexperia's specifications such use shall be solely at customer’s
own risk, and (c) customer fully indemnifies Nexperia for any
liability, damages or failed product claims resulting from customer design and
use of the product for automotive applications beyond Nexperia's
standard warranty and Nexperia's product specifications.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
15.4 Trademarks
Notice: All referenced brands, product names, service names and trademarks
are the property of their respective owners.
16. Contact information
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Nexperia 74HC4053; 74HCT4053
Triple 2-channel analog multiplexer/demultiplexer
17. Contents
1 General description. . . . . . . . . . . . . . . . . . . . . . 1
2 Features and benefits . . . . . . . . . . . . . . . . . . . . 1
3 Applications . . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
4 Ordering information. . . . . . . . . . . . . . . . . . . . . 2
5 Functional diagram . . . . . . . . . . . . . . . . . . . . . . 2
6 Pinning information. . . . . . . . . . . . . . . . . . . . . . 4
6.1 Pinning . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
6.2 Pin description . . . . . . . . . . . . . . . . . . . . . . . . . 4
7 Functional description . . . . . . . . . . . . . . . . . . . 5
8 Limiting values. . . . . . . . . . . . . . . . . . . . . . . . . . 5
9 Recommended operating conditions. . . . . . . . 5
10 Static characteristics. . . . . . . . . . . . . . . . . . . . . 7
11 Dynamic characteristics . . . . . . . . . . . . . . . . . 13
11.1 Additional dynamic characteristics . . . . . . . . . 20
12 Package outline . . . . . . . . . . . . . . . . . . . . . . . . 24
13 Abbreviations. . . . . . . . . . . . . . . . . . . . . . . . . . 28
14 Revision history. . . . . . . . . . . . . . . . . . . . . . . . 28
15 Legal information. . . . . . . . . . . . . . . . . . . . . . . 29
15.1 Data sheet status . . . . . . . . . . . . . . . . . . . . . . 29
15.2 Definitions. . . . . . . . . . . . . . . . . . . . . . . . . . . . 29
15.3 Disclaimers. . . . . . . . . . . . . . . . . . . . . . . . . . . 29
15.4 Trademarks. . . . . . . . . . . . . . . . . . . . . . . . . . . 30
16 Contact information. . . . . . . . . . . . . . . . . . . . . 30
17 Contents . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 31
© Nexperia B.V. 2017. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release:
10 February 2016

Products

IC MUX/DEMUX TRIPLE 2X1 16DHVQFN
Available Quantity110787
Unit Price53
IC MUX/DEMUX TRIPLE 2X1 16TSSOP
Available Quantity21217
Unit Price48
IC MUX/DEMUX TRIPLE 2X1 16SOIC
Available Quantity4985
Unit Price60
IC MUX/DEMUX TRIPLE 2X1 16SOIC
Available Quantity1397
Unit Price53
IC MUX/DEMUX TRIPLE 2X1 16TSSOP
Available Quantity2348
Unit Price48
IC MUX/DEMUX TRIPLE 2X1 16SSOP
Available Quantity0
Unit Price39.5115
IC MUX/DEMUX TRIPLE 2X1 16SSOP
Available Quantity367
Unit Price97
IC MUX/DEMUX TRIPLE 2X1 16DHVQFN
Available Quantity0
Unit Price19.96567
IC MUX/DEMUX TRIPLE 2X1 16SSOP
Available Quantity0
Unit Price39.5115
IC MUX/DEMUX TRIPLE 2X1 16SSOP
Available Quantity0
Unit Price47.05678
IC MUX/DEMUX TRIPLE 2X1 16DIP
Available Quantity0
Unit Price0
IC MUX/DEMUX TRIPLE 2X1 16DIP
Available Quantity0
Unit Price0
IC MUX/DEMUX TRIPLE 2X1 16SOIC
Available Quantity0
Unit Price0
IC MUX/DEMUX TRIPLE 2X1 16TSSOP
Available Quantity0
Unit Price0
IC MUX/DEMUX TRIPLE 2X1 16SOIC
Available Quantity0
Unit Price0