JPY | USD

NX5032GA STD-CSU-1,2 Datasheet

NDK America, Inc.

Download PDF Datasheet

Datasheet

Crystal Units
- 28 -
111118_NX5032GA_e
NX5032GA For Automotive
A small surface-mount type crystal unit, ideal for Automotive.
Compatible with an engine control CPU clock delivering the high reliability that is
particularly demanded, and compatible with low frequencies starting from 8 MHz.
●Compact and thin. (5.0 × 3.2 × 1.3 mm typ.)
●Stable start-up characteristic even under extremely severe environmental conditions.
●Excellent environmental characteristics, including heat, vibration and shock resistance.
●Meets the requirements for re-flow profiling using lead-free solder.
●Conforms to AEC-Q200.
Features
Item Model NX5032GA
Nominal Frequency 8 to 10.499MHz 10.5 to 40MHz
Overtone Order Fundamental
Frequency Tolerance (25 ±3 °C) ±50 × 10−6
Frequency versus Temperature Characteristics (with reference to +25 °C) ±150 × 10−6
Operating Temperature Range −40 to +150 °C
Storage Temperature Range −40 to +150 °C
Equivalent Series Resistance Refer to *1
Level of Drive 10 μW (Max. 500 μW)
Load Capacitance 8 pF
Specifications Number STD-CSU-1 STD-CSU-2
Specifications
mm
2.4
1.3±0.2
5.0±0.2
1.3
2.0 3.2±0.2
6.0
2.0
Land pattern (Typical)
Terminal land connections
(TOP VIEW)
Dimensions
*1 Equivalent Series Resistance
Nominal frequency
(MHz)
Equivalent Series
Resistance max. [Ω]
8 to 9.5 300
9.5 to 10 220
10 to 15 150
15 to 20 120
20 to 24 100
24 to 30 80
30 to 40 50
Please specify the model name, frequency, and specification number when you order products.
For further questions regarding specifications, please feel free to contact us.

Products

CRYSTAL 8.0000MHZ 8PF SMD
Available Quantity12103
Unit Price77
CRYSTAL 10.0000MHZ 8PF SMD
Available Quantity6106
Unit Price122
CRYSTAL 12.0000MHZ 8PF SMD
Available Quantity6200
Unit Price122
CRYSTAL 20.0000MHZ 8PF SMD
Available Quantity2147
Unit Price122
CRYSTAL 16.0000MHZ 8PF SMD
Available Quantity70
Unit Price122
CRYSTAL 40.0000MHZ 8PF SMD
Available Quantity0
Unit Price0
CRYSTAL 13.5600MHZ 8PF SMD
Available Quantity0
Unit Price70.295