JPY | USD

GCM188R71H104KA57 Datasheet

Murata Electronics North America

Download PDF Datasheet

Datasheet

L size 1.6 ±0.1mm
W size 0.8 ±0.1mm
T size 0.8 ±0.1mm
External terminal width e 0.2 to 0.5mm
Distance between external terminals g 0.5mm min.
Size code in inch(mm) 0603 (1608M)
Please use replacements or Recommended.
Packaging Specifications Minimum quantity
Dφ180mm Paper taping 4000
Jφ330mm Paper taping 10000
Mass (typ.)
1 piece 6.3mg
φ180mm Reel 144g
GCM188R71H104KA57# “#” indicates a package specification code.
< List of part numbers with package codes >
GCM188R71H104KA57D , GCM188R71H104KA57J
Capacitance 0.1F ±10%
Rated voltage 50Vdc
Temperature characteristics (complied standard) X7R(EIA)
Capacitance change rate ±15.0%
Temperature range of temperature characteristics -55 to 125
Operating temperature range -55 to 125
Shape Notes
References
Specifications
Last updated: 2019/05/26
1 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.
URL : https://www.murata.com/
Chart of characteristic data (The charts below may show another part number which shares its characteristics.)
Last updated: 2019/05/26
2 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.

Products

CAP CER 0.1UF 50V X7R 0603
Available Quantity1344384
Unit Price14
CAP CER 0.1UF 50V X7R 0603
Available Quantity6993799
Unit Price14