JPY | USD

CERALOCK® Series Datasheet

Murata Electronics North America

View All Related Products | Download PDF Datasheet

Datasheet

o Part Numbering
3
NE
2
T
1
CS
5
V
4
16M0
6
5
8
****
7
3
9
R0
(Part Number)
1Product ID
2Frequency/Capacitance
CERALOCKr (MHz)
CS Ceramic Resonators
Product ID
3Structure/Size
Four-digit alphanumerics express
"Individual Specification."
8Individual Specification
****
Code Individual Specification
"0000" or "-": Standard specification type.
MHz without Built-in Capacitance
MHz with Built-in Capacitance
A
T
Code Frequency/Capacitance
Round Lead Type
Cap Chip Type
Small-cap Chip Type
Monolithic Chip Type
Small Monolithic Chip Type
LS
CC
CR/CE/CG/NR/NE
CV
CW
Code Structure/Size
4Nominal Center Frequency
Expressed by four-digit alphanumerics. The unit is in hertz (Hz).
Decimal point is expressed by capital letter "M."
5Design
G
T/V
X
Thickness Shear mode
Thickness Expander mode
Thickness Expander mode (3rd overtone)
Code Design
7Load Capacity
1
2
3
4
5
6
5pF
10pF
15pF
22pF
33/39pF
47pF
Code Load Capacity
Bulk
Radial Taping H0=18mm
Plastic Taping ø=180mm Reel
Plastic Taping ø=330mm Reel
9Packaging
B0
A0
R0
R1
Code
F"'*2.',%'1..*'#"2-*#"27.#,".*12'!2.',%2-!&'.27.#@
6Initial Frequency Tolerance
±0.5%
±0.3%
±0.2%
±0.1%
±0.07%
5
3
2
1
H
Code Initial Frequency Tolerance
Packaging

Products

CERAMIC RES 6.0000MHZ 15PF SMD
Available Quantity10215
Unit Price28
CERAMIC RES 8.0000MHZ 33PF SMD
Available Quantity125522
Unit Price28
CERAMIC RES 12.0000MHZ 33PF SMD
Available Quantity27643
Unit Price28
CERAMIC RES 4.0000MHZ 15PF SMD
Available Quantity17845
Unit Price31
CERAMIC RES 8.0000MHZ 33PF SMD
Available Quantity78338
Unit Price31
CERAMIC RES 8.0000MHZ 33PF SMD
Available Quantity13231
Unit Price36
CERAMIC RES 16.0000MHZ 15PF SMD
Available Quantity12833
Unit Price37
CERAMIC RES 6.0000MHZ 39PF SMD
Available Quantity4299
Unit Price28
CERAMIC RES 4.0000MHZ 39PF SMD
Available Quantity309
Unit Price47
CERAMIC RES 12.0000MHZ 33PF SMD
Available Quantity7161
Unit Price31
CERAMIC RES 12.0000MHZ 33PF SMD
Available Quantity7165
Unit Price40
CERAMIC RES 8.0000MHZ 15PF T/H
Available Quantity6262
Unit Price20
CERAMIC RES 25.0000MHZ 15PF SMD
Available Quantity5108
Unit Price44
CERAMIC RES 10.0000MHZ 15PF T/H
Available Quantity3510
Unit Price23
CERAMIC RES 6.0000MHZ 39PF SMD
Available Quantity9964
Unit Price51
CERAMIC RES 4.0000MHZ 15PF SMD
Available Quantity7144
Unit Price58
CERAMIC RES 20.0000MHZ 15PF T/H
Available Quantity3224
Unit Price49
CERAMIC RES 4.9150MHZ 15PF T/H
Available Quantity3928
Unit Price22
CERAMIC RES 4.0000MHZ 47PF T/H
Available Quantity3333
Unit Price24
CERAMIC RES 10.0000MHZ 33PF SMD
Available Quantity3968
Unit Price40