JPY | USD

CERALOCK® Series Datasheet

Murata Electronics North America

View All Related Products | Download PDF Datasheet

Datasheet

o Part Numbering
3
NE
2
T
1
CS
5
V
4
16M0
6
5
8
****
7
3
9
R0
(Part Number)
1Product ID
2Frequency/Capacitance
CERALOCKr (MHz)
CS Ceramic Resonators
Product ID
3Structure/Size
Four-digit alphanumerics express
"Individual Specification."
8Individual Specification
****
Code Individual Specification
"0000" or "-": Standard specification type.
MHz without Built-in Capacitance
MHz with Built-in Capacitance
A
T
Code Frequency/Capacitance
Round Lead Type
Cap Chip Type
Small-cap Chip Type
Monolithic Chip Type
Small Monolithic Chip Type
LS
CC
CR/CE/CG/NR/NE
CV
CW
Code Structure/Size
4Nominal Center Frequency
Expressed by four-digit alphanumerics. The unit is in hertz (Hz).
Decimal point is expressed by capital letter "M."
5Design
G
T/V
X
Thickness Shear mode
Thickness Expander mode
Thickness Expander mode (3rd overtone)
Code Design
7Load Capacity
1
2
3
4
5
6
5pF
10pF
15pF
22pF
33/39pF
47pF
Code Load Capacity
Bulk
Radial Taping H0=18mm
Plastic Taping ø=180mm Reel
Plastic Taping ø=330mm Reel
9Packaging
B0
A0
R0
R1
Code
F"'*2.',%'1..*'#"2-*#"27.#,".*12'!2.',%2-!&'.27.#@
6Initial Frequency Tolerance
±0.5%
±0.3%
±0.2%
±0.1%
±0.07%
5
3
2
1
H
Code Initial Frequency Tolerance
Packaging

Products

CERAMIC RES 8.0000MHZ 33PF SMD
Available Quantity82097
Unit Price32
CERAMIC RES 12.0000MHZ 33PF SMD
Available Quantity9279
Unit Price32
CERAMIC RES 10.0000MHZ 33PF SMD
Available Quantity5805
Unit Price32
CERAMIC RES 16.0000MHZ 15PF SMD
Available Quantity34210
Unit Price33
CERAMIC RES 4.0000MHZ 15PF SMD
Available Quantity11439
Unit Price33
CERAMIC RES 8.0000MHZ 33PF SMD
Available Quantity12364
Unit Price34
CERAMIC RES 8.0000MHZ 33PF SMD
Available Quantity6493
Unit Price35
CERAMIC RES 8.0000MHZ 33PF SMD
Available Quantity10902
Unit Price40
CERAMIC RES 8.0000MHZ 33PF SMD
Available Quantity9679
Unit Price41
CERAMIC RES 16.0000MHZ 15PF SMD
Available Quantity14976
Unit Price50
CERAMIC RES 4.0000MHZ 15PF SMD
Available Quantity11366
Unit Price64
CERAMIC RES 6.0000MHZ 15PF SMD
Available Quantity7514
Unit Price31
CERAMIC RES 6.0000MHZ 39PF SMD
Available Quantity7601
Unit Price31
CERAMIC RES 4.1900MHZ 15PF SMD
Available Quantity4073
Unit Price48
CERAMIC RES 20.0000MHZ 15PF SMD
Available Quantity9225
Unit Price33
CERAMIC RES 4.0000MHZ 39PF SMD
Available Quantity8023
Unit Price58
CERAMIC RES 20.0000MHZ 15PF SMD
Available Quantity16543
Unit Price35
CERAMIC RES 16.0000MHZ 15PF SMD
Available Quantity9142
Unit Price35
CERAMIC RES 7.3700MHZ 15PF SMD
Available Quantity2069
Unit Price37
CERAMIC RES 20.0000MHZ 15PF SMD
Available Quantity3174
Unit Price41