JPY | USD

2N3906 Datasheet

Micro Commercial Co

Download PDF Datasheet

Datasheet

2N3906
PNP General
Purpose Amplifier
Features
Electrical Characteristics @ 25°C Unless Otherwise Specified
Symbol Parameter Min Max Units
OFF CHARACTERISTICS
V(BR)CEO Collector-Emitter Breakdown Voltage*
(IC=-1.0mAdc, IB=0)
-40 Vdc
V(BR)CBO Collector-Base Breakdown Voltage
(IC=-10µAdc, IE=0)
-40 Vdc
V(BR)EBO Emitter-Base Breakdown Voltage
(IE=-10µAdc, IC=0)
-5.0 Vdc
IBL Base Cutoff Current
(VCE=-30Vdc, VBE=-3.0Vdc)
-50 nAdc
ICEX Collector Cutoff Current
(VCE=-30Vdc, VBE=-3.0Vdc)
-50 nAdc
ON CHARACTERISTICS
hFE DC Current Gain*
(IC=-0.1mAdc,VCE=-1.0Vdc)
(IC=-1.0mAdc,VCE=-1.0Vdc)
(IC=-10mAdc,VCE=-1.0Vdc)
(IC=-50mAdc,VCE=-1.0Vdc)
(IC=-100mAdc,VCE=-1.0Vdc)
60
80
100
60
30
300
VCE(sat) Collector-Emitter Saturation Voltage
(IC=-10mAdc,IB=-1.0mAdc)
(IC=-50mAdc,IB=-5.0mAdc)
-0.25
-0.4
Vdc
VBE(sat) Base-Emitter Saturation Voltage
(IC=-10mAdc,IB=-1.0mAdc)
(IC=-50mAdc,IB=-5.0mAdc)
-0.65 -0.85
-0.95
Vdc
SMALL-SIGNAL CHARACTERISTICS
fTCurrent Gain-Bandwidth Product
(IC=-10mAdc, VCE=-20Vdc, f=100MHz) 250 MHz
Cobo Output Capacitance
(VCB=-5.0Vdec, IE=0, f=100kHz) 4.5 pF
Cibo Input Capacitance
(VBE=-0.5Vdc, IC=0, f=100kHz) 10.0 pF
NF Noise Figure
(IC=-100µAdc, VCE=-5.0Vdc, RS=1.0k
f=10Hz to 15.7kHz)
4.0 dB
SWITCHING CHARACTERISTICS
td Delay Time 35 ns
tr Rise Time
(VCC=-3.0Vdc, VBE=-0.5Vdc
IC=-10mAdc, IB1=-1.0mAdc) 35 ns
ts Storage Time 225 ns
tf Fall Time
(VCC= -3.0Vdc, IC= -10mAdc
IB1=IB2= -1.0mAdc) 75 ns
*Pulse Width 300µs, Duty Cycle 2.0%
omponents
20736 Marilla Street Chatsworth

 !"#
$%  !"#
Revision: F 2013/01/01
www.mccsemi.com
1 of 5
xHalogen free available upon request by adding suffix "-HF"
xCapable of 600mW of Power Disspation and 200mA Ic
xThrough Hole Package
xMoisure Sensitivity Level 1
xEpoxy meets UL 94 V-0 flammability rating
Lead Free Finish/RoHS Compliant ("P" Suffix designates
RoHS Compliant. See ordering information)
Operating Temperature: -55oC to +150oC
Storage Temperature: -55 °C to +150°C
INCHES MM
DIM MIN MAX MIN MAX NOTE
A .175 .185 4.45 4.70
B .175 .185 4.45 4.70
C .500 --- 12.70 ---
D .016 .020 0.41 0.63
E .135 .145 3.43 3.68
.095.1052.422.67 Straight Lead
AE
B
C
D
G
EBC
EBC
BENT LEADSTRAIGHT LEAD
BULK PACK AMMO PACK
* For ammo packing detailed specification, click here to visit our website
of product packaging for details.
.173.2204.405.60 Bent Lead
G
TO-92
DIMENSIONS
MCC TM
Micro Commercial Components
2N3906
DC Current Gain vs Collector Current
hFE
IC (mA)
40
80
120
160
200
220
0.1 110 100
Base-Emitter ON Voltage vs
Collector Current
VBE(ON) - (V)
IC - (mA)
0
0.2
0.4
0.6
0.8
1.0
1.2
0.1 1.0 10 100
Collector-Emitter Saturation
Volatge vs Collector Current
Base-Emitter Saturation
Voltage vs Collector Current
VCE(SAT) - (V) VBE(SAT) - (V)
0
0.1
0.2
0.3
0.4
0.5
0.6
1.0 10 100 1000 0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.0 10 100 1000
IC - (mA) IC - (mA)
Collector-Base Diode Reverse
Current vs Temperature
Common Base Open Circuit Input and
Output Capacitance vs Reverse Bias Voltag
e
ICBO - (mA)
TJ - (°C) Volts - (V)
pF
0.1
1.0
10
100
025 50 75 100 125 150
VCB = 20V
0
2
4
6
8
1.0
0.1 1.0 10
COBO
CIBO
TA = 25°C
TO-92
IC/IB = 10
TA = 25°C
IC/IB = 10
TA = 25°C
VCE = 1.0V VCE = 5.0V
TA = 25°C
TA = 100°C
MCC
Revision: F 2013/01/01
TM
Micro Commercial Components
www.mccsemi.com
2 of 5
2N3906
f - (kHz)
Maximum Power Dissipation vs
Ambient Temperature
Noise Figure vs
Source Resistance
PD(MAX) - (mW)
TA - (°C)
TO-92
SOT-23
0
200
400
600
800
050 100 150 200
NF - (dB)
RS - (k)
0
2
4
6
8
10
12
0.1 1.0 10 100
IC = 1.0mA
IC = 100µA
VCE = 5.0V
f = 1.0kHz
Contours of Constant Gain
Bandwidth Product (f
T)Current Gain
VCE - (V)
IC - (mA)
hfe
IC - (mA)
VCE = 10V
f = 1.0kHz
0
4
8
12
16
20
24
0.1 1.0 10 100 10
100
1000
0.1 1.0 10
Noise Figure vs
Frequency
Switching Times vs
Collector Current
NF - (dB) T - (ns)
IC - (mA)
1.0
10
100
1000
1.0 10 100
IB1 = IB2 = IC/10
ts
tf
tr
td
VCE = 5.0V
IC = 100µA RS = 200
IC = 1.0mA RS = 200
IC = 100µA RS = 2.0k
0.1 1.0 10 100
0
1
2
3
4
5
6
*100MHz increments from 100
to 700, 750 and 800MHz
Revision: F 2013/01/01
TM
Micro Commercial Components
MCC
www.mccsemi.com
3 of 5
2N3906
Input Impedance Output Admittance
hie - (k)
IC - (mA) IC - (mA)
hoe - (µΩ)
VCE = 10V
f = 1.0kHz
VCE = 10V
f = 1.0kHz
0.1
1.0
10
0.1 1.0 10 0.1 1.0 10
10
100
1000
Voltage Feedback Ratio
Turn On and Turn Off Times vs
Collector Current
hfe - (X10-
4
)
IC - (mA) IC - (mA)
T - (ns)
1.0
10
100
0.1 1.0 10
1.0
10
100
1000
1.0 10 100
ton IB1 = IC/10
VBE(OFF) = 0.5V
toff IB1 = IB2 = IC/10
toff
ton
MCC
Revision: F 2013/01/01
TM
Micro Commercial Components
www.mccsemi.com
4 of 5
MCC
Revision: F 2013/01/01
TM
Micro Commercial Components
www.mccsemi.com
5 of 5
Part Number-BP Bulk: 100Kpcs/Carton
Ordering Information :
***IMPORTANT NOTICE***
Micro Commercial Components Corp. reserves the right to make changes without further notice to any product herein to
make corrections, modifications , enhancements , improvements , or other changes . Micro Commercial Components
Corp . does not assume any liability arising out of the application or use of any product described herein; neither does it
convey any license under its patent rights ,nor the rights of others . The user of products in such applications shall assume all
risks of such use and will agree to hold Micro Commercial Components Corp . and all the companies whose products are
represented on our website, harmless against all damages.
***LIFE SUPPORT***
MCC's products are not authorized for use as critical components in life support devices or systems without the express written
approval of Micro Commercial Components Corporation.
***CUSTOMER AWARENESS***
Counterfeiting of semiconductor parts is a growing problem in the industry. Micro Commercial Components (MCC) is taking
strong measures to protect ourselves and our customers from the proliferation of counterfeit parts. MCC strongly encourages
customers to purchase MCC parts either directly from MCC or from Authorized MCC Distributors who are listed by country on
our web page cited below. Products customers buy either from MCC directly or from Authorized MCC Distributors are genuine
parts, have full traceability, meet MCC's quality standards for handling and storage. MCC will not provide any warranty
coverage or other assistance for parts bought from Unauthorized Sources. MCC is committed to combat this global
problem and encourage our customers to do their part in stopping this practice by buying direct or from authorized
distributors.
Device Packing
Part Number-AP Ammo Packing: 20Kpcs/Carton
3
Note : Adding "-HF" suffix for halogen free, eg. Part Number-AP-HF

Products

TRANS PNP 40V 0.2A TO92
Available Quantity33734
Unit Price19