SHL Series Datasheet

JST Sales America Inc.

View All Related Products | Download PDF Datasheet

Datasheet

1
SHL CONNECTOR
1.0mm pitch/Disconnectable Crimp style connectors
Emboss Tape
Header outline Header outline
Normal type Offset type
SSHL-003T-P0.2
Material and Finish
Model No. Applicable wire Q'ty/
reelmm2AWG#
Insulation O.D. (mm)
Phosphor bronze, tin-plated (reflow treatment)
AP-K2N MKS-L-10-3
MKS-SC
MK/SSH/L-003-02
SC/SSH/L-003-02
APLMK SSH/L003-02
APLSC SSH/L003-02
SSHL-003T-P0.2
• Thin design
• Low insertion force
• Deformation preventive design
Specifications –––––––––––––––––––
• Current rating: 1.0 A AC, DC (AWG #28)
• Voltage rating: 50 V AC, DC
• Temperature range: -25˚C to +85˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/ 20 mmax.
After environmental tests/ 40 mmax.
• Insulation resistance: 100 Mmin.
• Withstanding voltage: 500 VAC/minute
• Applicable wire: AWG #32 to #28
* Refer to "General Instruction and Notice when using
Terminals and Connectors" at the end of this catalog.
* Contact JST for details.
* Compliant with RoHS.
Standards ––––––––––––––––––––––
0Recognized E60389
1Certified LR20812
Note: 1. The above figure is the figure viewed from the connector mounting side.
2. Tolerances are non-cumulative:
±
0.05 mm for all centers.
3. The dimensions above should serve as a guideline. Contact JST for details.
Contact
RoHS compliance
Note: Contact JST for gold-plated products.
Note: *Strip-crimp applicator
Contact JST for applicable wires in case that it is not usable due to wire size.
PC board layout and Assembly layout
2
SHL CONNECTOR
Marking by
every 5 circuit
Circuit No.1
mark
Material
PBT, UL94V-0, natural (white)
Circuits Model No. Dimensions (mm)
ABWith protrusions Q'ty/box
6,000
3,000
3,000
3,000
3,000
2,000
2,000
2,000
2,000
1,000
1,000
1,000
1,000
1,000
4.6
7.6
8.6
9.6
10.6
12.6
13.6
14.6
16.6
18.6
22.6
24.6
28.6
32.6
1.0
4.0
5.0
6.0
7.0
9.0
10.0
11.0
13.0
15.0
19.0
21.0
25.0
29.0
SHLP-02V-S-B
SHLP-05V-S-B
SHLP-06V-S-B
SHLP-07V-S-B
SHLP-08V-S-B
SHLP-10V-S-B
SHLP-11V-S-B
SHLP-12V-S-B
SHLP-14V-S-B
SHLP-16V-S-B
SHLP-20V-S-B
SHLP-22V-S-B
SHLP-26V-S-B
SHLP-30V-S-B
2
5
6
7
8
10
11
12
14
16
20
22
26
30
Circuit No.1
Circuit No.1
Normal type
Offset type
Material and Finish
Contact: Phosphor bronze, copper-undercoated, tin-plated (reflow treatment)
Housing: PA, UL94V-0, natural (ivory)
Solder tab: Brass, copper-undercoated, tin-plated (reflow treatment)
2
5
6
7
8
10
11
12
14
16
20
22
26
30
SM02B-SHLS-TF
SM05B-SHLS-TF
SM06B-SHLS-TF
SM07B-SHLS-TF
SM08B-SHLS-TF
SM10B-SHLS-TF
SM11B-SHLS-TF
SM12B-SHLS-TF
SM14B-SHLS-TF
SM16B-SHLS-TF
SM20B-SHLS-TF
SM22B-SHLS-TF
SM26B-SHLS-TF
SM30B-SHLS-TF
1.0
4.0
5.0
6.0
7.0
9.0
10.0
11.0
13.0
15.0
19.0
21.0
25.0
29.0
4.8
7.8
8.8
9.8
10.8
12.8
13.8
14.8
16.8
18.8
22.8
24.8
28.8
32.8
4,500
4,500
4,500
4,500
4,500
4,500
4,500
4,500
4,500
4,500
4,500
4,500
4,500
4,500
AB
Circuits
Q'ty/
reel
Insulation O.D. (mm)
Model No.
Normal type
Normal type
SM08B-SHLS-1-TF
SM14B-SHLS-1-TF
SM20B-SHLS-1-TF
7.0
13.0
19.0
12.0
18.0
24.0
Offset type
Offset type
AB
Housing
RoHS compliance
Shrouded header
RoHS compliance This product displays (LF)(SN) on a label.
Note: Contact JST for the headers with gold-plated pins.

Products

CONN RECEPT SHL 6POS 1.0MM
Available Quantity27086
Unit Price28
CONN HEADER SMD R/A 6POS 1MM
Available Quantity20451
Unit Price90
CONN HEADER SMD R/A P10OS 1MM
Available Quantity15430
Unit Price103
CONN RECEPT SHL 10POS 1.0MM
Available Quantity7676
Unit Price29
CONN RECEPT SHL 12POS 1.0MM
Available Quantity7793
Unit Price31
CONN HEADER SMD R/A 5POS 1MM
Available Quantity8519
Unit Price88
CONN HEADER SMD R/A 14POS 1MM
Available Quantity5162
Unit Price137
CONN HEADER SMD R/A 16POS 1MM
Available Quantity4500
Unit Price155
CONN RECEPT SHL 7POS 1.0MM
Available Quantity2822
Unit Price28
CONN RECEPT SHL 14POS 1.0MM
Available Quantity3617
Unit Price31
CONN RECEPT SHL 30POS 1.0MM
Available Quantity1982
Unit Price53
CONN RECEPT SHL 11POS 1.0MM
Available Quantity1099
Unit Price29
CONN HEADER SMD R/A 20POS 1MM
Available Quantity9000
Unit Price85.79711
CONN HEADER SMD R/A 22POS 1MM
Available Quantity4500
Unit Price94.10511
CONN HEADER SMD R/A 11POS 1MM
Available Quantity3882
Unit Price122
CONN HEADER SMD R/A 7POS 1MM
Available Quantity5079
Unit Price95
CONN RECEPT SHL 26POS 1.0MM
Available Quantity492
Unit Price33
CONN RECEPT SHL 22POS 1.0MM
Available Quantity440
Unit Price46
CONN HEADER SMD R/A 12POS 1MM
Available Quantity0
Unit Price135
CONN RECEPT SHL 8POS 1.0MM
Available Quantity0
Unit Price29