SHD,SRD Series Datasheet

JST Sales America Inc.

Download PDF Datasheet

Datasheet

1
11 21 31 39
SHD CONNECTOR
1.0mm pitch/Disconnectable Crimp style connectors
Emboss Tape
Circuit No.1
Header outline
Header outline
Circuit No.1
Circuit No.1
Header outline
• Compact, low profile design
• Anti-misinsertion feature
• Receptacles with protrusions
Header designed for vacuum pick and place robotics
The SHD connector is compact with a
mounting height of 6.3mm for top entry
type and 5.5mm for side entry type, and a
width of 5.0mm for top entry type and
5.1mm for side entry type.
Note: 1. The above figure is the figure viewed from the connector mounting side.
2. Tolerances are non-cumulative:
±
0.05 mm for all centers.
3. The dimensions above should serve as a guideline. Contact JST for details.
Specifications –––––––––––––––––––
• Current rating: 1.0 A AC, DC (AWG #28)
• Voltage rating: 50 V AC, DC
• Temperature range: -25˚C to +85˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/ 20 mmax.
After environmental tests/ 40 mmax.
• Insulation resistance: 100 Mmin.
• Withstanding voltage: 500 VAC/minute
• Applicable wire: Conductor size/ AWG #32 to #28
Insulation O.D./ 0.4 to 0.8 mm
* Refer to "General Instruction and Notice when using
Terminals and Connectors" at the end of this catalog.
* Contact JST for details.
* Compliant with RoHS.
Standards ––––––––––––––––––––––
0Recognized E60389
1Certified LR20812
SSH-003GA-P0.2
Material and Finish
Model No. Applicable wire Q'ty/
reelmm2AWG#
Insulation O.D. (mm)
Phosphor bronze, nickel-undercoated, Mating part; gold-plated
AP-K2N MKS-L-10-3
MKS-SC
MK/SSH/L-003-02
SC/SSH/L-003-02
APLMK SSH/L003-02
APLSC SSH/L003-02
SSH-003GA-P0.2
Contact
RoHS compliance
Note: Contact JST for tin-plated products.
Note: *Strip-crimp applicator
Contact JST for applicable wires in case that it is not usable due to wire size.
Top entry type Side entry type
with a boss
PC board layout and Assembly layout
2
SHD CONNECTOR
No.1 mark
C
20
30
40
50
SHDR-20V-S-B
SHDR-30V-S-B
SHDR-40V-S-B
SHDR-50V-S-B
A
9.0
14.0
19.0
24.0
13.0
18.0
23.0
28.0
4,000
4,000
2,000
2,000
B
11.2
16.2
21.2
26.2
Circuits Model No.
Material
PBT, UL94V-0, natural (white)
Q'ty/box
Dimensions (mm)
H JST
Side entry type
Top entry type with a boss
Top entry type
Material and Finish
SM20B-SRDS-G-TF
SM30B-SRDS-G-TF
SM40B-SRDS-G-TF
SM50B-SRDS-G-TF
Circuits Model No. Dimensions (mm)
ABTop entry type Q'ty/reel
Header contact: Phosphor bronze, nickel-undercoated, gold-plated
Wafer: PA, UL94V-0, natural (ivory)
Solder tab: Brass, copper-undercoated, tin-plated (reflow treatment)
Model No.
Side entry type Q'ty/reel
Dimensions (mm)
AB
BM20B-SRDS-G-TF
BM30B-SRDS-G-TF
BM40B-SRDS-G-TF
BM50B-SRDS-G-TF
Circuits
B
20
30
40
50
19.0
14.0
19.0
24.0
12.3
17.3
22.3
27.3
1,250
1,250
1,250
1,250
A
BM20B-SRDS-A-G-TF
BM30B-SRDS-A-G-TF
BM40B-SRDS-A-G-TF
BM50B-SRDS-A-G-TF
Circuits Q'ty/reel
Dimensions (mm)
Model No.
Material and Finish
Header contact: Phosphor bronze, nickel-undercoated, gold-plated
Wafer: PA, UL94V-0, natural (ivory)
Solder tab: Brass, copper-undercoated, tin-plated (reflow treatment)
Housing
RoHS compliance
Shrouded header
RoHS compliance This product displays (LF)(SN) on a label.
Note: 1. The products listed above are supplied on embossed-tape.
2. Contact JST for the headers with tin-plated pins.
3. Contact JST for the top entry type headers with suction cap.
RoHS compliance This product displays (LF)(SN) on a label.
Note: 1. The products listed above are supplied on embossed-tape.
2. Contact JST for the headers with tin-plated pins.

Products

CONN HEADER SMD 30POS 1MM
Available Quantity2548
Unit Price258
CONN HOUSING SHD 40POS 1MM WHITE
Available Quantity1037
Unit Price35
CONN HEADER SMD R/A 50POS 1MM
Available Quantity1486
Unit Price341
CONN HOUSING SHD 50POS 1MM WHITE
Available Quantity2140
Unit Price36
CONN HEADER SMD 30POS 1MM
Available Quantity2853
Unit Price258
CONN HOUSING SHD 20POS 1MM WHITE
Available Quantity737
Unit Price27
CONN HEADER SMD 20POS 1MM
Available Quantity139
Unit Price197
CONN HEADER SMD 20POS 1MM
Available Quantity30
Unit Price197
CONN HEADER SMD 20POS 1MM
Available Quantity363
Unit Price217
CONN HEADER SMD 40POS 1MM
Available Quantity782
Unit Price324
CONN SOCKET 28-32AWG CRIMP GOLD
Available Quantity0
Unit Price15
CONN HEADER SMD R/A 20POS 1MM
Available Quantity0
Unit Price217
CONN HEADER SMD R/A 30POS 1MM
Available Quantity0
Unit Price247
CONN HEADER SMD R/A 40POS 1MM
Available Quantity0
Unit Price312
CONN HOUSING SHD 30POS 1MM WHITE
Available Quantity0
Unit Price34
CONN HEADER SMD 40POS 1MM
Available Quantity0
Unit Price324
CONN HEADER SMD 50POS 1MM
Available Quantity0
Unit Price362
CONN HEADER SMD 50POS 1MM
Available Quantity0
Unit Price0
CONN HEADER SMD 20POS 1MM
Available Quantity0
Unit Price0
CONN HEADER SMD 20POS 1MM
Available Quantity0
Unit Price0