TTA Series Datasheet

Illinois Capacitor

Download PDF Datasheet

Datasheet

Aug-17
FEATURES
Axial Lead - High Voltage
APPLICATIONS
Filtering Bypass Coupling Blocking
Operating Temperature
Range
-40°C to +85°C (10 to 350 WVDC)
-25°C to +85°C (450 WVDC)
Capacitance Tolerance
+20% at 120 Hz, 20°C
Surge
voltage
WVDC
10
16
35
50
63
100
160
200
250
350
450
SVDC
13
20
44
63
79
125
200
250
300
400
500
Dissipation
Factor
WVDC
10
16
35
50
63
100
160
200
250
350
450
Tan δ
.24
.20
.14
.12
.1
.1
.2
.2
.2
.25
.25
Add .02 for every 1000uF above 1000uF
Leakage current
10 to 100 WVDC
160 to 450 WVDC
1 Minutes
2 Minutes
1 Minute
1 Minute
.03CV or 4uA,
Whichever is greater
.01CV or 3uA,
Whichever is greater
CV<1000
.04CV+100uA
CV>1000
.1CV+40uA
Low
temperature
stability
Impedance ratio
(120 Hz)
WVDC
10
16
25
35
50
63
100
160
200
250
350
450
-25°C to
+20°C
4
3
2
2
2
2
2
4
4
4
4
6
-40°C to
+20°C
10
8
5
4
3
3
3
15
15
15
10
-
Load Life
2000 hours at 85°C with rated WVDC and ripple current applied
Capacitance change
<20% of initial measured value
Dissipation factor
<200% of maximum specified value
Leakage current
<100% of maximum specified value
Shelf Life
1000 hours at 85°C with no voltage applied
Capacitance change
<20% of initial measured value
Dissipation factor
<200% of maximum specified value
Leakage current
<100% of maximum specified value
Ripple Current
Multipliers
Capacitance
Frequency (Hz)
Temperature (°C)
uF
50
120
400
1k
10k
50k
+85
+70
+60
+30
C<10
.8
1.0
1.3
1.45
1.65
1.7
1.0
1.3
1.5
1.8
10<C<100
.8
1.0
1.23
1.36
1.48
1.53
1.0
1.3
1.5
1.8
100<C<1000
.8
1.0
1.16
1.25
1.35
1.38
1.0
1.3
1.5
1.8
C>1000
.8
1.0
1.11
1.17
1.25
1.28
1.0
1.3
1.5
1.8
D
5
6.3
8
10
12.5
16
18
22
25
d
0.5
0.5
0.6
0.6
0.6
0.8
0.8
0.8
0.8
B
0.5
0.5
0.5
0.5
0.8
0.5
0.5
1.0
1.0
D< 10mm, L1=L+1.5mm Max. mm
D> 10mm, L1=L+2mm Max.
D1=D+B Max.
TTA+85°C,Standard,general
purpose2000hours
Capacitance
(µF)WVDCICPARTNUMBER
Maximum
ESR(Ω)
120Hz,
+20°C
Maximum
RMSRipple
Current
(mA)
120Hz,
+85°C
DimsDxL
(mm)
0.47100474TTA100M352.737105x13
150105TTA050M165.786105x13
1100105TTA100M331.573185x13
1160105TTA160M331.573146.3x13
1350105TTA350M331.573206.3x16
1450105TTA450M414.466198x16
2.250225TTA050M90.4289235x13
2.2100225TTA100M75.3575275x13
2.2160225TTA160M150.715236.3x16
2.2250225TTA250M150.715308x16
2.2350225TTA350M150.715338x16
2.2450225TTA450M188.3943110x21
3.3100335TTA100M50.2383345x13
3.3160335TTA160M100.477338x16
3.3250335TTA250M100.477408x16
3.3450335TTA450M125.596388x20
4.750475TTA050M42.3284365x13
4.7100475TTA100M50.3284405x13
4.7160475TTA160M70.5474508x16
4.7350475TTA350M70.5474558x20
4.7450475TTA450M88.1845010x26
1035106TTA035M23.2101415x13
1050106TTA050M19.8944505x13
1063106TTA063M16.579555x13
10100106TTA100M16.579656.3x13
10160106TTA160M33.157808x20
10250106TTA250M33.1579010x21
10350106TTA350M33.15710013x26
10450106TTA450M41.44669012.5x25
1550156TTA050M13.2629705x13
2235226TTA035M10.55705x13
2250226TTA050M9.0429856.3x13
22100226TTA100M7.5361208x16
22160226TTA160M15.07213010x26
22250226TTA250M15.07216013x26
22350226TTA350M15.07215013x31
22450226TTA450M18.839416016x31
22500226TTA500AQW18.839411516x32
3325336TTA025M8.0381805x13
3350336TTA050M6.02861156.3x16
33100336TTA100M5.02381458x16
33160336TTA160M10.04817013x26
33250336TTA250M10.04819013x31
33350336TTA350M10.04821016x31.5
33450336TTA450M12.559623016x41
4716476TTA016M7.0547905x13
4725476TTA025M5.64381056.3x13
4750476TTA050M4.23281406.3x16
4763476TTA063M3.5271658x16
47100476TTA100M3.5271908x20
47160476TTA160M7.05522513x31
47250476TTA250M7.05525516x31
47350476TTA350M7.05529016x41
47450476TTA450MRZ8.818430018x41
47500476TTA500ARZ8.818429018x40
6816686TTA016M4.87611506.3x16
6835686TTA035M3.41322008x16
6863686TTA063M2.4382508x20
Capacitance
(µF)WVDCICPARTNUMBER
Maximum
ESR(Ω)
120Hz,
+20°C
Maximum
RMSRipple
Current
(mA)
120Hz,
+85°C
DimsDxL
(mm)
10010107TTA010M3.97891306.3x13
10025107TTA025M2.65261706.3x13
10035107TTA035M2.2312008x16
10050107TTA050M1.98942208x16
10063107TTA063M1.6582608x20
100100107TTA100M1.65831010x26
100160107TTA160M3.31640016x31
100250107TTA250M3.31645016x41
100350107TTA350M3.31646018x41
100450107TTA450M4.14537022x51
15025157TTA025M1.76842608x16
15035157TTA035M1.54732708x20
15050157TTA050M1.326328510x16
15063157TTA063M1.05231010x21
150100157TTA100M1.105251513x26
22016227TTA016M1.50712608x16
22025227TTA025M1.20572808x16
22035227TTA035M1.0553408x20
22050227TTA050M0.904344010x21
22063227TTA063M0.75449010x25
220100227TTA100M0.75456013x26
220160227TTA160M1.50766022x41
220250227TTA250M1.50776422x41
33016337TTA016M1.00483208x16
33025337TTA025M0.80383858x20
33050337TTA050M0.602956510x26
33063337TTA063M0.50265013x26
330100337TTA100M0.502473013x31
47010477TTA010M0.84663508x16
47016477TTA016M0.70554508x20
47025477TTA025M0.564456010x21
47035477TTA035M0.493864010x26
47050477TTA050M0.423374013x26
47063477TTA063M0.35384513x31
470100477TTA100M0.35396016x31
100010108TTA010M0.397957010x21
100016108TTA016M0.331670010x26
100025108TTA025M0.265383013x26
100035108TTA035M0.232198013x26
100050108TTA050M0.1989113016x30
100063108TTA063M0.1658133016x31
100080108TTA080M0.1658150016x41
1000100108TTA100M0.1658164018x41
150025158TTA025M0.1989115013x26
150035158TTA035M0.1768128016x31
150050158TTA050M0.1547148016x41
220010228TTA010M0.211110013x26
220016228TTA016M0.1809119013x31
220025228TTA025M0.1507148016x31
220035228TTA035M0.1356158016x31
220050228TTA050M0.1206193016x41
220063228TTA063M0.1055215818x40
220080228TTA080M0.106226022x51
2200100228TTA100M0.1055256025x51
330010338TTA010M0.131143513x31
330016338TTA016M0.1306161016x31
330025338TTA025M0.1105170016x31
330035338TTA035M0.0904181016x41
TTA+85°C,Standard,general
purpose2000hours
Capacitance
(µF)WVDCICPARTNUMBER
Maximum
ESR(Ω)
120Hz,
+20°C
Maximum
RMSRipple
Current
(mA)
120Hz,
+85°C
DimsDxL
(mm)
330050338TTA050M0.0804235022x41
330063338TTA063M0.0804237022x51
470010478TTA010M0.1129173016x31
470016478TTA016M0.0988184016x31.5
470025478TTA025M0.0847219016x41
470035478TTA035M0.0705247022x41
470050478TTA050M0.705251022x51
470063478TTA063M0.0635308025x60
680016688TTA016M0.078231016x41
Capacitance
(µF)WVDCICPARTNUMBER
Maximum
ESR(Ω)
120Hz,
+20°C
Maximum
RMSRipple
Current
(mA)
120Hz,
+85°C
DimsDxL
(mm)
680025688TTA025M0.0683248018x41
680035688TTA035M0.0634276022x51
1000010109TTA010M0.063235018x41
1000016109TTA016M0.063252018x41
1000025109TTA025M0.063324022x51
1000035109TTA035M0.0531350025x51
1500016159TTA016M0.0531331022x51
1500025159TTA025M0.0486370022x50
2200016229TTA016M0.0467360022x51

Products