FH28D-30S-0.5SH(05) Drawing

Hirose Electric Co Ltd

View All Related Products | Download PDF Datasheet

Datasheet

Features
1.
Highly reliable connection and robust structure
Multi-polarized connectors, reinforced body structure and
high FPC retention produced by the following features:
Reliable connection created by its unique FPC/FFC
positioning mechanism
Prevents accidental disengagement with the design of its
proprietary structure
2. Simplified operations
The flip lock structure makes it easier to engage/disengage
the actuator and reduces the required force needed to
operate. A clear tactile click is delivered upon the
successful completion of the mating process. (Fig.1)
3. Increased FPC/FFC retention force
Vertical retention force for the FPC/FFC is 2.5 times
stronger than our 0.5mm pitch connector the FH12 series.
Horizontal retention force for the FPC/FFC is 2 times
stronger than our 0.5mm pitch connector the FH12 series
*To realize the horizontal retention force values, the use
of the FPC positioning tabs are required. FPC without
the positioning tabs will comply with the specifications
rated on the FH12 series.
4. Accepts standard 0.3mm thick FPC/FFC
It accepts 0.3mm thick products that are easy to
manufacture and have superb insertion performance.
5. Fully molded structure aids PCB layout
The bottom of this connector is enclosed by a fully
molded structure that protects the contacts and
removes any restrictions from PCB patterning and
design.
6.
Supports automatic pick-n-place mounting
Offered in tape and reel packaging that is compatible with
automatic machine mounting. (2,000pcs/reel)
7. Halogen-free
All materials and substances used to produce this product
comply with Halogen-free standards.*Defined according
to IEC61249-2-21. Br : 900ppm maximum, Cl : 900ppm
maximum, Br+Cl : 1,500ppm maximum
8. Multiple packing options
The standard packaging is 2,000pcs/reel, but it is
also offered in a 500pcs/reel. (The outer diameter of
the reel will be Ø330mm in this case.)
0.5mm and 1mm Pitch, 2.55mm Height FPC/FFC Connectors
FH28 Series
1
Robust locking structure
Reinforced fitting provide support and prevent
the actuator from disengaging from the connector.
Each terminal is attached to the actuator,
so the actuator is supported along its entire length.
The FPC positioning mechanism and FPC tabs help to
guide and hold the FPC prior to engaging the actuator
Can also be used with straight sided, non-tabbed
FPC/FFC
2016.3
Fig.1
Fig.2
Fig.3
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
FH28 Series0.5mm and 1mm Pitch, 2.55mm Height FPC/FFC Connectors
2
FH28 Series0.5mm and 1mm Pitch, 2.55mm Height FPC/FFC Connectors
---------------
---------------
Temperature : -40
/
+15 to +35
/
+105
/
+15 to +35
ç
Time : 30
/
2 to 3
/
30
/
2 to 3 minutes
5 cycles
Reflow : according to the Recommended Temperature Profile
Hand solder: 350 ±5çfor 5 seconds
Measured at 1mA (DC or 1,000Hz)
20 mating cycles
Minimum of 500Mø
No flashover or breakdown
1. Insulation Resistance
2. Withstanding Voltage
Measured with DC 100V
AC 150Vrms is applied for 1 minute.
Maximum of 50mø
*including FPC/FFC conductor resistance
Contact Resistance : Maximum of 50mø
No damaged, cracked or looseness of parts
No electrical discontinuity of 1μs or greater
Contact Resistance : Maximum of 50mø
No damages, cracks and looseness of parts
Frequency : 10 to 55Hz
Single amplitude of 0.75mm for 10 cycles in 3 axial
directions
No electric discontinuity of 1μs or greater
Contact Resistance : Maximum of 50mø
No damaged, cracked or looseness of parts
Acceleration of 981m/s2, 6ms duaration, sine half-wave
waveform 3 cycles in each of the 3 axis
Contact Resistance : Maximum of 50mø
Insulation Resistance : Minimum of 50Mø
No damaged, cracked or looseness of parts
96 hours at temperature : 40
ç
and humidity : 90 to 95%
Contact Resistance : Maximum of 50mø
Insulation Resistance : Minimum of 50Mø
No damaged, cracked or looseness of parts
Should not have external deformity or loose
parts
Materials / Finish
Product Number Structure
FH 28 D - 50 (25)S B - 0.5 SH (05)
1 9
10
2 3 54 6 7 8
Component
Contact
Metal fitting
Insulator LCP
LCP
Phosphor bronze
Brass
Gray
Black
Gold plating
Pure tin plating
UL94V-0
Materials Color/Finish Remarks
Product Specifications
Ratings
Rated Current 0.5A (Note 1)
Rated Voltage AC 50Vrms
Operating Temperature Range
-40 to +105ç(Note 2)
Operating Humidity Range
Relative humidity 90% or less (no condensation shouldbe present)
Storage Temperature Range
-10 to +50ç(Note 3)
Storage Humidity Range
Relative humidity 90% or less (no condensation should be present)
Adaptive FPC/FFC
contact specifications t= 0.3 ±0.05 Gold plating
4. Durability
5. Vibration Resistance
6. Shock Resistance
7. Humidity Resistance
of Steady State
8. Temperature Cycles
3. Contact Resistance
9. Solder Heat
Resistance
Item Specification Conditions
Note 1 : When energizing rated current to all contacts, use 70% of rated current.
Note 2 : Includes temperature rise caused by current flow.
Note 3 :
The term "storage" here refers to products stored for a long period prior to board mounting and use. The operating temperature
and humidity range covers the non-energized condition of connectors after board mounting and the temporary storage.
Refer to the chart below when determining the product specifications from the product number.
Please select from the product numbers listed in this catalog when placing orders.
Series Name : FH
Series No. : 28
None, D : Standard type
E : Long reinforcing fitting type
H : Space-saving type
Standard type : The number of contacts
Eccentric type : Number of contacts in 0.5mm housing
Standard type : Blank
Eccentric type : Actual number of pins
Contact arrangement : Single (single row)
Eccentric direction : Blank…Standard type (without eccentricity)
B…Eccentric type (contacts on the opposite side of polarity mark)
Contact Pitch : 0.5mm, 1mm
Mounting direction , SH...SMT horizontal mounting type
Specification : (05) …Gold plating, 2,000 pcs/reel
(10) Specification:…Partial gold plating, 2,000 pcs/reel
(07)…Gold plating (for 40 contact only.), 2,000 pcs/reel
(98)…Gold plating, 500 pcs/reel
1
2
3
4
5
8
9
10
6
7
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
FH28 Series0.5mm and 1mm Pitch, 2.55mm Height FPC/FFC Connectors
3
FH28 Series0.5mm and 1mm Pitch, 2.55mm Height FPC/FFC Connectors
Connector dimension table [Standard type] Unit : mm
Note 1 : This product is sold in embossed, tape and reel packaging. This product is sold in full reel quantities of either 2,000 or
500 pcs/ reels. Please place orders by full reel quantities.
Part No.
FH28-10S-0.5SH(**)
FH28-15S-0.5SH(**)
FH28D-20S-0.5SH(**)
FH28D-28S-0.5SH(**)
FH28D-30S-0.5SH(**)
FH28-40S-0.5SH(**)
FH28-45S-0.5SH(**)
FH28D-50S-0.5SH(**)
FH28D-55S-0.5SH(**)
FH28-60S-0.5SH(**)
FH28D-64S-0.5SH(**)
FH28D-68S-0.5SH(**)
FH28D-74S-0.5SH(**)
586-1861-4 **
586-1868-3 **
586-1823-5 **
586-1835-4 **
586-1827-6 **
586-1803-8 **
586-1848-6 **
586-1808-1 **
586-1821-0 **
586-1811-6 **
586-1813-1 **
586-1819-8 **
586-1828-9 **
10
15
20
28
30
40
45
50
55
60
64
68
74
4.5
7
9.5
13.5
14.5
19.5
22
24.5
27.0
29.5
31.5
33.5
36.5
9.9
12.4
14.9
18.9
19.9
24.9
27.4
29.9
32.4
34.9
36.9
38.9
41.9
5.57
8.07
10.57
14.57
15.57
20.57
23.07
25.57
28.07
30.57
32.57
34.57
37.57
9.58
12.08
14.58
18.58
19.58
24.58
27.08
29.58
32.08
34.58
36.58
38.58
41.58
HRS No. No. of Contacts A B C D
12
0
0.1MAX
0.05MAX
No. of contacts
Contact mark
(5.4)
(1.3)
(2.85)
(3.65)
0.1MAX
0.05MAX
12
B
A
0.5
(0.2)
4.5 0.7
1.2
C (FPC/FFC insertion dimensions)
D
(1.9)
6.5
5.7
E0
2.55
Connector Dimensions
[Standard type] 0.5mm pitch product
Notes The coplanarity of the metal fitting and contact is 0.1 MAX.
The contact lead position shows the dimension from the E surface of the case bottom.
This product is sold in embossed, tape and reel packaging. For details on this product please refer to the “Packaging
Specifications”located on page 9.
Recesses in part structure may be added to improve molding characteristics.
Black marks may appear in the mold resin, but they will not negatively affect the performance of these connectors.
The color of the plating may change after the reflow process, but it will not negatively affect the performance of these connectors.
1
2
3
4
5
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
FH28 Series0.5mm and 1mm Pitch, 2.55mm Height FPC/FFC Connectors
4
Connector dimension table [Standard type] Unit : mm
Note 1 : This product is sold in embossed, tape and reel packaging. This product is sold in full reel quantities of either 2,000 or
500 pcs/ reels. Please place orders by full reel quantities.
Part No.
FH28D-20(10)SB-1SH(**)
FH28D-30(15)SB-1SH(**)
FH28-40(20)SB-1SH(**)
FH28D-50(25)SB-1SH(**)
FH28-60(30)SB-1SH(**)
FH28D-64(32)SB-1SH(**)
FH28D-68(34)SB-1SH(**)
586-1863-0 **
586-1860-1 **
586-1832-6 **
586-1817-2 **
586-1818-5 **
586-1852-3 **
586-1812-9 **
10
15
20
25
30
32
34
9
14
19
24
29
31
33
14.9
19.9
24.9
29.9
34.9
36.9
38.9
10.57
15.57
20.57
25.57
30.57
32.57
34.57
14.58
19.58
24.58
29.58
34.58
36.58
38.58
HRS No. No. of Contacts A B C D
12
0
0.1MAX
0.05MAX
No. of contacts
Contact mark
(5.4)
(1.3)
(2.85)
(3.65)
0.1MAX
0.05MAX
12
B
A (3.2)(2.7)
1
(0.2)
4.5 0.7
1.2
C (FPC/FFC insertion dimensions)
D
(1.9)
6.5
5.7
E0
2.55
Connector Dimensions
[Standard type] 1mm pitch product
Notes The lead flatness of metal fitting and contact is 0.1 MAX.
The contact lead position shows the dimension from the E surface of the case bottom.
This product is sold in embossed, tape and reel packaging. For details on this product please refer to the “Packaging
Specifications” located on page 9.
Recesses in part structure may be added to improve molding characteristics
Black marks may appear in the mold resin, but they will not negatively affect the performance of these connectors.
The color of the plating may change after the reflow process, but it will not negatively affect the performance of these connectors.
1
2
3
4
5
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
FH28 Series0.5mm and 1mm Pitch, 2.55mm Height FPC/FFC Connectors
5
12
0
0.15MAX
0MAX
No. of contacts
Contact mark
(5)
(1.3)
(2.85)
(3.15)
0.15MAX
0MAX
12
B
A
0.5
(0.2)
4.5 0.7
1.2
C (FPC/FFC insertion dimensions)
D
(1.9)
6
5.7
E
0
2.55
Connector dimension table [Space-saving type] Unit : mm
Note 1 : This product is sold in embossed, tape and reel packaging. This product is sold in full reel quantities of either 2,000 or
500 pcs/ reels. Please place orders by full reel quantities.
Part No.
FH28H-80S-0.5SH(**) 586-1805-3 ** 80 39.5 44.9 40.57 45.7
HRS No. No. of Contacts A B C D
Connector Dimensions
[Space-saving type]
Notes The lead flatness of metal fitting and contact is 0.1 MAX.
The contact lead position shows the dimension from the E surface of the case bottom.
This product is sold in embossed, tape and reel packaging. For details on this product please refer to the “Packaging
Specifications” located on page 9.
Recesses in part structure may be added to improve molding characteristics
Black marks may appear in the mold resin, but they will not negatively affect the performance of these connectors.
The color of the plating may change after the reflow process, but it will not negatively affect the performance of these connectors.
1
2
3
4
5
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
FH28 Series0.5mm and 1mm Pitch, 2.55mm Height FPC/FFC Connectors
6
H±0.1
J±0.1
A±0.05
0.5±0.05 0.3±0.03 (land)
0.25±0.03 (metal mask)
2.2±0.1
3.9±0.1
1.3±0.1
H±0.1
J±0.1
A±0.05
0.5±0.05 0.3±0.03 (land)
0.25±0.03 (metal mask)
1.8±0.1
4.2±0.1
1.3±0.1 (land)
1±0.05 (metal mask)
R0.2MAX
R0.2MAX
R0.2MAX
R0.2
0.5±0.05 0.3±0.03 0.3±0.05
0.5±0.1
0.5±0.1 A±0.05
F±0.07
G±0.1
3.5MIN
1.4±0.1
2.8±0.1
4.5MIN
C0.5MAX
1
W
BRecommended PCB layout and metal mask dimensions for 0.5mm
pitch products
BRecommended FPC/FFC dimensions for 0.5mm pitch products
Recommended metal mask thickness: t= 0.15
Standard type (FH28, FH28D) Space-saving type (FH28H)
BRecommended PCB layout, metal mask and FPC dimensions for
0.5mm pitch products Unit : mm
Part No.
FH28-10S-0.5SH(**)
FH28-15S-0.5SH(**)
FH28D-20S-0.5SH(**)
FH28D-28S-0.5SH(**)
FH28D-30S-0.5SH(**)
FH28-40S-0.5SH(**)
FH28-45S-0.5SH(**)
FH28D-50S-0.5SH(**)
FH28D-55S-0.5SH(**)
FH28-60S-0.5SH(**)
FH28D-64S-0.5SH(**)
FH28D-68S-0.5SH(**)
FH28D-74S-0.5SH(**)
FH28H-80S-0.5SH(**)
586-1861-4 **
586-1868-3 **
586-1823-5 **
586-1835-4 **
586-1827-6 **
586-1803-8 **
586-1848-6 **
586-1808-1 **
586-1821-0 **
586-1811-6 **
586-1813-1 **
586-1819-8 **
586-1828-9 **
586-1805-3 **
10
15
20
28
30
40
45
50
55
60
64
68
74
80
5.5
8
10.5
14.5
15.5
20.5
23
25.5
28.0
30.5
32.5
34.5
37.5
40.5
7.1
9.6
12.1
16.1
17.1
22.1
24.6
27.1
29.6
32.1
34.1
36.1
39.1
42.1
10.6
13.1
15.6
19.6
20.6
25.6
28.1
30.6
33.1
35.6
37.6
39.6
42.6
46.7
7
9.5
12.0
16.0
17.0
22.0
24.5
27.0
29.5
32.0
34.0
36.0
39.0
42.0
HRS No. No. of Contacts F G H J
Notes The stiffener needs to be a minimum of 0.188 (7.5 mil) thick.
The W dimension needs to be a minimum of 0.5mm.
1
2
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
FH28 Series0.5mm and 1mm Pitch, 2.55mm Height FPC/FFC Connectors
7
H±0.1
J±0.1
2.2±0.1
3.9±0.1
1.3±0.1
A±0.05
1±0.05
1.75±0.1
0.3±0.03 (land)
0.25±0.03 (metal mask)
1.25±0.1
R0.2MAX
R0.2MAX
R0.2MAX
R0.2
0.5±0.05 0.3±0.03
0.5±0.1
0.5±0.1 A±0.05
F±0.07
G±0.1
3.5MIN
C0.5MAX
0.3±0.05
1.4±0.1
2.8±0.1
4.5MIN
1
W
BRecommended PCB layout and metal mask dimensions for 1mm
pitch products
BRecommended FPC/FFC dimensions for 1mm pitch products
Recommended metal mask thickness: t= 0.15
BRecommended PCB layout, metal mask and FPC dimensions for
1mm pitch products Unit : mm
Part No.
FH28D-20(10)SB-1SH(**)
FH28D-30(15)SB-1SH(**)
FH28-40(20)SB-1SH(**)
FH28D-50(25)SB-1SH(**)
FH28-60(30)SB-1SH(**)
FH28D-64(32)SB-1SH(**)
FH28D-68(34)SB-1SH(**)
Note 1 : The stiffener needs to be a minimum of 0.188 (7.5 mil) thick.
Note 2 : The W dimension needs to be a minimum of 0.5mm.
586-1863-0 **
586-1860-1 **
586-1832-6 **
586-1817-2 **
586-1818-5 **
586-1852-3 **
586-1812-9 **
10
15
20
25
30
32
34
10.5
15.5
20.5
25.5
30.5
32.5
34.5
12.1
17.1
22.1
27.1
32.1
34.1
36.1
15.6
20.6
25.6
30.6
35.6
37.6
39.6
12
17
22
27
32
34
36
HRS No. No. of Contacts F G H J
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
FH28 Series0.5mm and 1mm Pitch, 2.55mm Height FPC/FFC Connectors
Polyester type
Polyester type
Polyester type
Total
8
B
FH28 Series FPC/FFC Material Configuration (Recommended Specifications)
1. Single-Sided FPC FPC : Flexible Printed Circuit
Layer Materials Thickness (
μ
m)
Surface treatment
Copper foil
Base adhesive
Base film
Stiffener adhesive
Reinforcing film
3
35
25
25
30
175
293
Cover lay film
Cover adhesive
Polymide 1mil (25)
(25)
Under nickel plating 1~5μm+
gold plating 0.2μm
Cu 1oz
Heat stiffener adhesive
Polymide 1mil
Heat stiffener adhesive
Polymide 7mil
Total
FPC : Flexible Printed Circuit
2. Double-sided FPC
1. These specifications are an example of the material configuration of an FPC/FFC (t= 0.3 ±0.05) used on the FH28
series.
2. Please contact the FPC/FFC manufacturer for the material configurations of their FPC/FFC.
Nominal thickness tolerance is approximately ±20μm.
Layer Materials Thickness (
μ
m)
3. FFC FFC : Flexible Flat Cable
Annealed copper foil (Gold plated
with under nickel plating)
Adhesive
Polyester
Adhesive
Reinforcing film
Polyester film
Adhesive
Polyester thermal plasticity
12
30
35
30
12
30
188
295
Layer Materials Thickness (
μ
m)
Cover lay film
Cover adhesive
Surface treatment
Through hole copper
Copper foil
Base adhesive
Base film
Base adhesive
Polymide 1mil
Under nickel plating 1~5μm+
gold plating 0.2μm
Cu
Cu 1/2oz
Heat stiffener adhesive
Polymide 1mil
Heat stiffener adhesive
(25)
(25)
3
15
18
18
25
18
Copper foil
Cover adhesive
Cover lay film
Stiffener adhesive
Reinforcing film
Cu 1/2oz
Heat stiffener adhesive
Polymide 1mil
Heat stiffener adhesive
Polymide 4mil
Total
(18)
25
25
50
100
297
* Remove the copper foil on the back of double-sided FPC to avoid
damage due to FPC bending.
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
FH28 Series0.5mm and 1mm Pitch, 2.55mm Height FPC/FFC Connectors
9
K±0.3
(0.3)
(3)
(8.5)
(7.1)
(Q)
1.75±0.1
M±0.1
4±0.1
2±0.15
12±0.1
(N)
Ø1.5
+0.1
0
End section
Empty pockets
Loaded product section
Embossed Carrier Tape
containing product
Leader section (minimum of 400 mm)
Empty pockets
Cover tape
(minimum of 10 pockets)(minimum of 10 pockets)
(Ø13)
(Ø80)
(Ø380)
(S: Reel inner width)
(T: Reel outer width)
BPackaging Specifications
[Common specifications for FH28 Series]
Reel Dimensions
Embossed Carrier Tape Dimensions (with a maximum tape width of 24mm)
Standard type (FH28, FH28D)
(0.3)
(3)
M±0.1
1.75±0.1
L±0.1
K±0.3
Ø1.5 +0.1
0
12±0.1
2±0.15
4±0.1
(R)
(Q)
(N)
1.7 +0.15
0
1.5+0.1
0
(8)
(6.6)
Unreeling Direction
(0.3)
(3)
M±0.1
1.75±0.1
L±0.1
K±0.3
Ø1.5 +0.1
0
12±0.1
2±0.15
4±0.1
(Q)
(N)
1.7 +0.15
0
1.5+0.1
0
(8.5)
(7.1)
Unreeling Direction
Embossed Carrier Tape Dimensions (with a minimum tape width of 32mm)
Standard type (FH28, FH28D) Space-saving type (FH28H)
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
FH28 Series0.5mm and 1mm Pitch, 2.55mm Height FPC/FFC Connectors
10
BPackaging specification dimensions [standard type] for 0.5mm pitch
products
Unit : mm
Part No.
FH28-10S-0.5SH(**)
FH28-15S-0.5SH(**)
FH28D-20S-0.5SH(**)
FH28D-28S-0.5SH(**)
FH28D-30S-0.5SH(**)
FH28-40S-0.5SH(**)
FH28-45S-0.5SH(**)
FH28D-50S-0.5SH(**)
FH28D-55S-0.5SH(**)
FH28-60S-0.5SH(**)
FH28D-64S-0.5SH(**)
FH28D-68S-0.5SH(**)
FH28D-74S-0.5SH(**)
586-1861-4 **
586-1868-3 **
586-1823-5 **
586-1835-4 **
586-1827-6 **
586-1803-8 **
586-1848-6 **
586-1808-1 **
586-1821-0 **
586-1811-6 **
586-1813-1 **
586-1819-8 **
586-1828-9 **
10
15
20
28
30
40
45
50
55
60
64
68
74
24
32
44
56
----------
----------
----------
28.4
40.4
52.4
11.5
14.2
20.2
26.2
10.3
12.8
15.3
19.3
20.3
25.3
27.8
30.3
32.8
35.3
37.3
39.3
43.3
5.5
8
10.5
14.5
15.5
20.5
23
25.5
28.0
30.5
32.5
34.5
42.3
25.4
33.4
45.4
57.4
HRS No. No. of Contacts K L M N Q S
29.4
37.4
49.4
61.4
T
BPackaging specification dimensions [Space-saving type]
Unit : mm
Part No.
FH28H-80S-0.5SH(**) 586-1805-3 ** 80 56 52.4 26.2 46.3 45.3 40.5 57.4
HRS No. No. of Contacts K L M N Q R S
61.4
T
BRecommended soldering profile
Applicable Conditions
Reflow type : Far red/hot air reflow
Reflow furnace atmosphere
: Atmosphere
Soldering : Cream type
Sn/3.0Ag/0.5Cu
(M705-221CM5-32-10.5 made
by Senju Metal Industry Co.)
Testing PCB : Glass epoxy 55∞150∞1.6mm
Land/metal mask dimensions Our recommendation
conditions
This solder profile is based on the conditions provided
above.
Please check the mounting conditions before use,
conditions such as solder paste types, manufacturer,
PCB size and any other soldering materials may alter
the performance of such materials.
MAX 250ç
Start
Time (sec)
25ç
(60 sec.) (60 sec.)
90 to 120 seconds
Pre-heating time
Soldering Time
0
50
100
150 150ç
200ç
230ç
200
250
Temperature
(ç)
BPackaging specification dimensions [standard type] for 1mm pitch
products
Unit : mm
Part No.
FH28D-20(10)SB-1SH(**)
FH28D-30(15)SB-1SH(**)
FH28-40(20)SB-1SH(**)
FH28D-50(25)SB-1SH(**)
FH28-60(30)SB-1SH(**)
FH28D-64(32)SB-1SH(**)
FH28D-68(34)SB-1SH(**)
586-1863-0 **
586-1860-1 **
586-1832-6 **
586-1817-2 **
586-1818-5 **
586-1852-3 **
586-1812-9 **
10
15
20
25
30
32
34
24
32
44
56
----------
28.4
40.4
52.4
11.5
14.2
20.2
26.2
15.3
20.3
25.3
30.3
35.3
37.3
39.3
10.5
15.5
20.5
25.5
30.5
32.5
34.5
25.4
33.4
45.4
57.4
HRS No. No. of Contacts K L M N Q S
29.4
37.4
49.4
61.4
T
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
FH28 Series0.5mm and 1mm Pitch, 2.55mm Height FPC/FFC Connectors
11
BOperation Methods of Connector and Precautions
Operation Methods Precautions for use
1. FPC/FFC insertion method
Rotate the actuator upward to unlock it
The actuator can be easily operated with
the use of a thumb nail or index finger.
1
1
2. Removing the FPC/FFC
Rotate the actuator upward, then angle the
FPC/FFC upward after the actuator has been
released and remove the FPC/FFC straight out.
1
Insert the FPC/FFC with the contact sur-
face facing down. FH28 is a bottom contact
type connector.
Insert FPC/FFC from the diagonally left
side of the connector. Insert the FPC/FFC
at a diagonal angle and lay it into position.
Insert it until the FPC/FFC is securely
hooked on the positioning area. Check to
see if it is retained by pulling lightly on it.
For detail, refer to the next page.
2
Rotate the actuator downward.
3
Insert the FPC/FFC into the insertion slot
as show below. Improper insertion can
lead to damage and ultimately malfunction.
3
4
Do not pull on the FPC/FFC in an upward
direction, doing this can damage the con-
nector as it is not equipped to handle a
large amount of force in this direction.
When dealing with a higher contact count (80 posi-
tions), be sure to use two fingers to close the actuator
on both sides. Using one finger might not close it
completely and leave an incomplete connection.
The actuator on the FH28 series connector is
designed to open to a maximum of 116 degrees, trying
to open it farther than that will lead to damage.
2
116˚
5
When inserting FPC/FFC, do not rub it hard on the lower sur-
face of the insertion slot of the connector. Otherwise, the con-
tact hits hard on the FPC/FFC, and may cause the deformation
of the contact or conductor separation etc. of the FPC/FFC.
During the insertion of the FPC/FFC, make sure that
Positioning part
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
FH28 Series0.5mm and 1mm Pitch, 2.55mm Height FPC/FFC Connectors
12
BCautions when mating FFFC/FPC with positioning tabs
Operation Methods Precautions for use
1. Position for insertion
2. Cautions during insertion/mating
Insert the cable into the gap ( ) between the side walls
( ) on both sides of the cable insertion port' and the 'guide
walls ( ) on both sides of the inner part of the connector'
putting the tab of the cable on the gap.
Do not insert the FPC/FFC at an skewed angle (as
shown), this type of action may cause the corner of the
cable to get hooked and deform its contacts.
1
Skwed insertion
Recommended mating method
Do not close the actuator until the FPC/FFC has been
placed into its correct position. If it is sitting on the guides
and the actuator closes onto it, it can cause damage and
alter its performance.
In case you accidentally close the lock with the cable sitting
on the guides, do not move the cable around to make it
seat. Open the actuator immediately and reposition the
cable as explained in “1. Position for insertion” noted
above.
2PC/FFC must not over lap
Incorrectly placed onto
the left guide
Incorrectly placed onto
the right guide
Normal insertion
1Insert the cable
straight from the
diagonally left
side.
2Pull the cable lightly to
yourself and check if
the tab is secured.
3Close the actuator.
Do not close the actuator with
the cable sitting on either guide.
Insert the cable straight into the connector opening and
hook the cable tab onto the guide.
Pull the cable towards yourself with a slight force after
insertion, and close the actuator after confirming that the
cable tab is completely secured.
If it cannot be pulled to out, the cable can be determined to
be inserted into the correct position.
Pulling direction
The characteristics and the specifications contained herein are for reference purpose. Please refer to the latest customer drawings prior to use.
The contents of this catalog are current as of date of 03/2016. Contents are subject to change without notice for the purpose of improvements.
Feb.1.2019 Copyright 2019 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
Powered by TCPDF (www.tcpdf.org)

Products

CONN FFC BOTTOM 40POS 0.50MM R/A
Available Quantity6027
Unit Price226
CONN FFC BOTTOM 55POS 0.50MM R/A
Available Quantity2201
Unit Price244
CONN FFC BOTTOM 50POS 0.50MM R/A
Available Quantity9784
Unit Price276
CONN FFC BOTTOM 80POS 0.50MM R/A
Available Quantity18656
Unit Price311
CONN FFC BOTTOM 15POS 0.50MM R/A
Available Quantity2699
Unit Price196
CONN FFC BOTTOM 20POS 0.50MM R/A
Available Quantity3618
Unit Price285
CONN FFC BOTTOM 45POS 0.50MM R/A
Available Quantity814
Unit Price335
CONN FFC BOTTOM 60POS 0.50MM R/A
Available Quantity3085
Unit Price263
CONN FFC BOTTOM 55POS 0.50MM R/A
Available Quantity5950
Unit Price0
CONN FFC BOTTOM 60POS 0.50MM R/A
Available Quantity5348
Unit Price289
CONN FPC BOTTOM 40POS 1.00MM R/A
Available Quantity1115
Unit Price184
CONN FFC BOTTOM 20POS 1.00MM R/A
Available Quantity1987
Unit Price231
CONN FFC BOTTOM 50POS 0.50MM R/A
Available Quantity1350
Unit Price238
CONN FFC BOTTOM 68POS 0.50MM R/A
Available Quantity1703
Unit Price291
CONN FFC BOTTOM 50POS 0.50MM R/A
Available Quantity494
Unit Price341
CONN FFC BOTTOM 55POS 0.50MM R/A
Available Quantity496
Unit Price344
CONN FFC BOTTOM 64POS 0.50MM R/A
Available Quantity509
Unit Price441
CONN FFC BOTTOM 30POS 0.50MM R/A
Available Quantity192
Unit Price203
CONN FFC BOTTOM 40POS 0.50MM R/A
Available Quantity787
Unit Price267
CONN FFC BOTTOM 10POS 0.50MM R/A
Available Quantity675
Unit Price280