S70-332002045R Drawing

Harwin Inc.

Download PDF Datasheet

Datasheet

Spring Loaded
Contacts
Contents
ATE Spring Probes
Introduction
One Part Probes
Two Part Probes
Spring Loaded Contacts
Specifications
SMT with PC Tail
SMT, no PC Tail
SMT Contact Pads
266
SPRING PROBES
All dimensions in mm.
www.harwin.com
ATE Spring Probes Specification
Materials
Plunger
P1113CA3, P1113CV3: Brass, Gold Finish
P1113SS3: High Carbon Steel, Nickel finish
P13-0123, P19-0121, P25-0126: Steel, Gold finish
Other Two-Part Spring Probes: Beryllium Copper, Gold finish
Barrel
P25-0126: Phosphor Bronze, Gold finish
Other Probes: Brass, Gold finish
Spring
P1113xx3, P25-0126: Spring Steel, Gold finish
P13-0123: Music Wire, Gold finish
Other Two-Part Spring Probes: Stainless Steel
Sleeve
S13-503: Phosphor Bronze, Gold finish
Others: Brass, Gold finish
Packaging
Format: Loose
Electrical
Current
P1113xx3: 2A max
P13-xx23: 1.5A
Other Two-Part Spring Probes: 3A
Contact resistance
P1113xx3: 50mΩ max
P13-xx23, P19-xx21: 100mΩ max at 2/3 travel
P25-4021: 100mΩ max at 2/3 travel
P25-0822, P25-xx23: 50mΩ max at 2/3 travel
P25-xx26: 30mΩ max
Mechanical
Durability: 100,000 operations min
Full travel: See individual pages
Spring force at full travel: See individual pages
Environmental
Operating temperature: -40°C to +180°C
Plunger Head Styles
HEAD STYLE TYPICAL USE
SPEAR,
CONVEX
PCB lands and
pads, clean plated
through holes
CONVEX
RADIUS,
SPHERICAL
RADIUS
Edge fingers,
some connectors;
positive contacts
without marking
or indentations
FLAT Clean male pins,
lands and pads
CONCAVE,
CONCAVE
RADIUS
Clean leads or
clean terminal pins
HEAD STYLE TYPICAL USE
SERRATED
Slightly contaminated
leads, pin and blades;
male connector pins
STAR
PCB plated through
holes, connector
testing; self-cleaning
TULIP
General purpose;
6 outer points, one
central; self-cleaning
CROWN
Contaminated PCB
leads and pads;
self-cleaning
267
www.harwin.com
SPRING PROBES
All dimensions in mm.
ORDER CODE
P1113SS3
ORDER CODE
P1113CV3
ORDER CODE
P1113CA3
Single piece spring test probe, with a selection of head styles
for different probing surfaces.
Can be assembled as either interference fit to a test jig, and
wire attached to the rear groove, or clearance fit and
soldered to a PCB for electrical connection.
One-Part Test Probes
ATE Spring Probes
Mechanical
Full travel: 3.18mm
Spring force
At full travel: 0.75N
At working length (2.20mm travel): 0.54N
Suitable for a minimum pitch spacing of 3mm.
Recommended PC Board Hole: Ø2.20mm (clearance fit)
or Ø2.00mm (interference fit).
CONCAVE RADIUS HEAD CONVEX RADIUS HEAD CONVEX HEAD
Plunger
2.02 Ø2.55
Barrel
20.20
21.60
27.0 0
Ø2.05
Ø2.39
Ø1.02
SR3.05 SR3.05
Ø2.39
(2.02)
Ø1.02 Ø2.34
(2.02)
65°
Ø1.02
268
www.harwin.com
SPRING PROBES
All dimensions in mm.
ORDER CODE
P13-4023
ORDER CODE
P13-2123
ORDER CODE
P13-1123
ORDER CODE
P13-0123
ORDER CODE
S13-503
Two piece test probe – probe can be replaced when damaged
or worn out, without re-soldering to test jig.
Sleeve can be assembled as either interference fit to a test
jig, and wire attached to the rear bore, or clearance fit
and soldered to a PCB for electrical connection.
Slim miniature probes, suitable for mounting at 1.27mm pitch
between centres.
Two-Part Test Probes for 1.27mm Pitch
ATE Spring Probes
Mechanical
Full travel: 2.65mm
Spring force
At full travel: 1.18N
At 2/3 travel: 0.88N
CONCAVE HEAD CONVEX HEAD SERRATED HEAD
SLEEVE
Suitable for use
with 30AWG wire.
SPEAR HEAD
Recommended
PC Board Pattern
Ø0.55
90°
13.00 Ø0.68
0.90 2.65 0.90
Ø0.90 Ø1.00
90°
2.65 0.90
60°
2.65
Ø0.90
45°
3.35
Ø0.97 Ø0.86
2.50
12.75 5.00
Ø0.65
Internal
Diameter
Ø0.95
269
www.harwin.com
SPRING PROBES
All dimensions in mm.
ORDER CODE
S19-501
ATE Spring Probes
Two-Part Test Probes for 1.90mm Pitch
Two piece test probe – probe can be replaced when damaged
or worn out, without re-soldering to test jig.
Sleeve can be assembled as either interference fit to a test
jig, and wire attached to the rear bore, or clearance fit
and soldered to a PCB for electrical connection.
Slim miniature probes, suitable for mounting at 1.90mm pitch
between centres.
Mechanical
Full travel: 2.54mm
Spring force
At full travel: 1.26N
At 2/3 travel: 0.88N
ORDER CODE
P19-4021
ORDER CODE
P19-2221
ORDER CODE
P19-1121
ORDER CODE
P19-0121
CONCAVE HEAD CONVEX HEAD SERRATED HEAD
SLEEVE
Suitable for use with
24 to 30AWG wire.
SPEAR HEAD
Recommended
PC Board Pattern
13.00
90°
Ø0.77 Ø1.01
1.50 2.54
Ø1.50 Ø1.50
1.50 2.54
90°
1.50 2.54
Ø1.50
60°
Ø1.31
Ø1.44
2.50
12.70 4.70
Ø0.95
Internal
Diameter
Ø1.40
45°
3.35
270
www.harwin.com
SPRING PROBES
All dimensions in mm.
ORDER CODE
P25-4021
ORDER CODE
S25-501
ATE Spring Probes
Two-Part Test Probes for 2.54mm Pitch
Two piece short probe, for low-profile test jigs.
Can be mounted at 2.54mm pitch between centres.
Serrated Head style – see Introduction page for applications.
Mechanical
Full travel: 1.50mm
Spring force
At full travel: 1.08N
At 2/3 travel: 0.78N
7. 5mm BODY
SLEEVE
Suitable for use with 22 to 30AWG wire.
Recommended
PC Board Pattern
Ø1.22
Internal
Diameter
60°
Ø1.66
2.50
7. 50
Ø1.81
4.70
Ø1.02
Ø1.80
1.00 1.50
7. 50
Ø1.37
Ø1.75
271
www.harwin.com
SPRING PROBES
All dimensions in mm.
ORDER CODE
P25-1223
ORDER CODE
P25-0423
ORDER CODE
P25-0822
ORDER CODE
P25-5223
ORDER CODE
P25-4023
ORDER CODE
P25-2223
ORDER CODE
P25-0123
ATE Spring Probes
Two-Part Test Probes for 2.54mm Pitch
Two piece test probe – probe can be replaced when damaged
or worn out, without re-soldering to test jig.
Medium-length probes for 2.54mm minimum pitch, with
4.2mm travel.
Applicable sleeves shown on following page.
Mechanical
Full travel: 4.20mm
Spring force
At full travel: 1.47N
At 2/3 travel: 1.13N
SPEAR HEAD SPHERICAL RADIUS HEAD CONCAVE HEAD
FLAT HEAD
CONVEX HEAD SERRATED HEAD STAR HEAD
Ø1.03 (P25-xx23)
Ø0.75 (P25-0822)
45°
Ø1.80
Ø1.36 (P25-xx23)
Ø1.37 (P25-0822)
18.50
2.00 4.20
4.20
2.00
6.20
SØ1.80
Ø1.80 Ø1.80
4.202.00
90°
90°
Ø1.80
4.20
2.00
Ø1.80
4.202.00
60°
Ø1.80
4.20
2.00
90°
272
www.harwin.com
SPRING PROBES
All dimensions in mm.
ATE Spring Probes
Two-Part Test Probes for 2.54mm Pitch
For use with probes with 18.5mm body length, as shown
on previous page.
Sleeve can be assembled as either interference fit to a test
jig, and wire attached to the rear bore, or clearance fit
and soldered to a PCB for electrical connection.
SOLDER CUP SLEEVE
Suitable for use with 22 to 30AWG wire.
WIREWRAP TAIL SLEEVE
SOLDER BARREL SLEEVE
Suitable for use with 22 to 30AWG wire.
ORDER CODE
S25-512
ORDER CODE
S25-212
ORDER CODE
S25-022
Recommended
PC Board Pattern
Recommended
PC Board Pattern
Recommended
PC Board Pattern
Ø1.75
Ø1.75
Ø1.75
Ø1.83 Ø1.66
5.50
18.50 5.20
Ø1.66
Ø1.83
5.50 5.20
18.50
7.0 0
0.64 square
Ø1.83 Ø1.66
5.50
18.50 5.20
Ø1.28
Internal
Diameter
273
www.harwin.com
SPRING PROBES
All dimensions in mm.
ATE Spring Probes
Two-Part Test Probes for 2.54mm Pitch
Two piece test-probe – probe can be replaced when damaged
or worn out, without re-soldering to test jig.
Sleeve can be assembled as either interference fit to a test
jig, and wire attached to the rear bore, or clearance fit and
soldered to a PCB for electrical connection.
Long length probe bodies with 6.3mm travel, for 2.54mm
minimum pitch.
Mechanical
Full travel: 6.30mm
Spring force
At full travel: 2.45N
At 2/3 travel: 1.67N
WIRE WRAP TAIL SLEEVE
SPEAR HEAD
SOLDER BARREL SLEEVE
TULIP HEAD CROWN HEAD SERRATED HEAD
ORDER CODE
S25-546
ORDER CODE
S25-346
ORDER CODE
P25-4026
ORDER CODE
P25-3226
ORDER CODE
P25-1726
ORDER CODE
P25-0126
Suitable for use with
22 to 30AWG wire.
Recommended
PC Board Pattern
Recommended
PC Board Pattern
Ø1.75
Ø1.75
Ø1.02
35°
25.00
Ø1.36
6.30
2.00
Ø1.50 Ø1.25
2.00 6.30
Ø1.50 Ø1.50
60°
2.00 6.30
30°
8.30
Ø1.90 Ø1.80
7. 50 2.50
Ø1.66
25.00
9.00
5.10
0.64 square
Ø1.90 Ø1.80 Ø1.66
2.50
25.00
7. 50
5.10
Ø1.23
Internal
Diameter
274
www.harwin.com
Spring Loaded Contact Specification
SPRING LOADED CONTACTS
Materials
Plunger: Brass, Gold finish
Barrel: Brass, Gold finish
Spring: Stainless Steel
Packaging
Format: See individual pages
Connectors: Tape and Reel
Single contacts: See individual pages
Electrical
Current: 2A or 1A (see individual pages)
Contact resistance: 50mΩ max
Mechanical
Durability: 10,000 operations
Spring force at working height: See individual pages
Environmental
Operating temperature: -40°C to +85°C
Solderability: 235°C for 5 seconds
Soldering heat resistance: 260°C for 10 seconds
275
www.harwin.com
XXXXXXXXXXXX
XX
XX
XXXXXXXXXX XXXXXXX XXXX XXXX
XXXXXXXXXXXXXXX.
XX
All dimensions in mm.
ORDER CODE
P70-2010045R
ORDER CODE
P70-6000045R
2.8mm FREE HEIGHT
3.6mm FREE HEIGHT 5.0mm FREE HEIGHT
ORDER CODE
P70-2000045R
Spring Loaded Contacts
Single Spring Loaded Contacts – SMT with Peg
These pogo pins are intended to be used as surface mount
with a location peg, but they can also be used as a
throughboard tail version.
Available in Tape and Reeled packaging format for automated
assembly methods.
Gold finish for improved wear resistance.
Additional height options shown on following page.
Packaging
Reel quantity
P70-6000045R: 1,800 on a Ø330mm reel
P70-2000045R: 800 on a Ø330mm reel
P70-2010045R: 700 on a Ø330mm reel
Electrical
Current
P70-6000045R: 1A
P70-2000045R: 2A
P70-2010045R: 2A
Mechanical
Spring force at working height
P70-6000045R: 0.39N ±0.09N at 2.10mm working height
P70-2000045R: 1.27N ±0.34N at 2.90mm working height
P70-2010045R: 1.32N +0.39/-0.29N at 4.00mm
working height
Recommended
PC Board Pattern
Recommended
PC Board Pattern
Recommended
PC Board Pattern
SPRING LOADED CONTACTS
Ø1.03
Ø0.60
Ø1.14 0.40
Ø1.00
Ø1.50
2.80
1.85 0.65
Ø1.70 Solder pad
Ø1.10 Hole
Ø2.40 Solder pad
Ø1.20 Hole
Ø2.40 Solder pad
Ø1.20 Hole
Ø1.00
Ø2.00
Ø1.60
Ø1.50
Ø0.90
3.60
2.50 1.00
0.40
Ø1.00
Ø2.00
Ø1.60
Ø1.50
Ø0.90
1.00
0.50
5.00
3.50
276
www.harwin.com
XXXXXXXXXXXX
XX
XX
XXXXXXXXXX XXXXXXX XXXX XXXX
XXXXXXXXXXXXXXX.
XX
SPRING LOADED CONTACTS
All dimensions in mm.
ORDER CODE
P70-2200045
ORDER CODE
P70-2100045R
5.5mm FREE HEIGHT
6.2mm FREE HEIGHT 8.2mm FREE HEIGHT
ORDER CODE
P70-2300045R
Packaging
Reel quantity
P70-2100045R: 600 on a Ø330mm reel
P70-2300045R: 580 on a Ø330mm reel
P70-2200045: Loose
Electrical
Current: 2A
Mechanical
Spring force at working height
P70-2100045R: 0.68N ±0.24N at 4.50mm working height
P70-2300045R: 0.83N ±0.25N at 4.90mm working height
P70-2200045: 0.98 ±0.19N at 7.10mm working height
Recommended
PC Board Pattern
Recommended
PC Board Pattern
Recommended
PC Board Pattern
Spring Loaded Contacts
Single Spring Loaded Contacts – SMT with Peg
These pogo pins are intended to be used as surface mount
with a location peg, but they can also be used as a
throughboard tail version.
Available in Tape and Reeled packaging format for automated
assembly methods.
Gold finish for improved wear resistance.
Additional height options shown on previous page.
Ø2.64 Solder pad
Ø1.00 Hole
Ø0.80
Ø2.00
Ø1.60
Ø1.50
Ø0.90
2.00
0.50
5.50
4.00
Ø1.80 Solder pad
Ø0.85 Hole
Ø0.70
Ø1.50
Ø0.90
2.20
6.20
4.40
Ø1.50
Ø0.90
Ø2.20 Solder pad
Ø1.20 Hole
Ø1.60
1.00
Ø1.00
Ø2.00
2.10
8.20
6.20
277
www.harwin.com
XXXXXXXXXXXX
XX
XX
XXXXXXXXXX XXXXXXX XXXX XXXX
XXXXXXXXXXXXXXX.
XX
All dimensions in mm.
ORDER CODE
P70-7000045
ORDER CODE
P70-5100045
ORDER CODE
P70-5000045R
2.4mm FREE HEIGHT
2.5mm FREE HEIGHT 4.8mm FREE HEIGHT
Packaging
Reel quantity
P70-5000045R: 2,000 on a Ø330mm reel
P70-7000045: Loose
P70-5100045: Loose
Electrical
Current
P70-5000045R: 1A
P70-7000045: 2A
P70-5100045: 2A
Mechanical
Spring force at working height
P70-5000045R: 0.68N ±0.19N at 1.90mm working height
P70-7000045: 0.68N ±0.19N at 2.00mm working height
P70-5100045: 0.98N ±0.29N at 4.00mm working height
Recommended
PC Board Pattern
Recommended
PC Board Pattern
Recommended
PC Board Pattern
Spring Loaded Contacts
Single Spring Loaded Contacts – Surface Mount
Also referred to as Pogo pins, used for individual contacts
or irregular layout requirements.
Available in Tape and Reeled packaging format for automated
assembly methods.
Gold finish for improved wear resistance.
Additional height options shown on following page.
SPRING LOADED CONTACTS
Ø1.70
Ø0.60
Ø1.14
Ø1.50
1.78
2.40
0.40
Ø1.03
Ø1.20 Ø1.20
Ø0.60
Ø1.14
Ø1.03
2.50
1.88
0.60
Ø1.10 Ø0.60
Ø1.14
Ø1.03 Ø1.10
Ø0.90
3.70
4.80
0.40
278
www.harwin.com
XXXXXXXXXXXX
XX
XX
XXXXXXXXXX XXXXXXX XXXX XXXX
XXXXXXXXXXXXXXX.
XX
SPRING LOADED CONTACTS
All dimensions in mm.
ORDER CODE
P70-1100045R
6.3mm FREE HEIGHT
Packaging
Reel Quantity
P70-1100045R: 650 on a Ø330mm reel
P70-1030045R: 650 on a Ø330mm reel
P70-1000045R: 1,400 on a Ø330mm reel
P70-1010045R: 800 on a Ø330mm reel
P70-1020045R: 700 on a Ø330mm reel
Electrical
Current: 2A
Mechanical
Spring force at working height
P70-1100045R: 1.23N ±0.34N at 5.00mm working height
P70-1000045R: 0.88N ±0.29N at 2.90mm working height
P70-1010045R: 1.17N ±0.29N at 4.00mm working height
P70-1020045R: 1.17N ±0.29N/-0.19N at 4.50mm
working height
P70-1030045R: 1.29N ±0.29N at 6.20mm working height Recommended
PC Board Pattern
Recommended PC Board Pattern
ORDER CODE DIM A DIM B DIM C
P70-1000045R 3.50 2.50 0.40
P70-1010045R 5.00 3.50 0.50
P70-1020045R 5.50 4.00 0.50
P70-1030045R 7. 30 5.80 1.00
Spring Loaded Contacts
Single Spring Loaded Contacts Surface Mount
Also referred to as Pogo pins, used for individual contacts
or irregular layout requirements.
Available in Tape and Reeled packaging format for automated
assembly methods.
Gold finish for improved wear resistance.
Additional height options shown on following page.
3.5mm TO 7. 3mm FREE HEIGHT
Ø1.50
Ø0.90
Ø1.60
Ø1.80
6.30
4.50
1.30
Ø2.00
Ø1.50
Ø0.90
Ø1.60
Ø2.20
Ø2.00
A
B
C
279
www.harwin.com
XXXXXXXXXXXX
XX
XX
XXXXXXXXXX XXXXXXX XXXX XXXX
XXXXXXXXXXXXXXX.
XX
CONTACT PADS
All dimensions in mm.
ORDER CODE TAPE & REEL
S70-332002045R 2,000 on a Ø178 reel
CIRCULAR
Materials
Base material: Beryllium Copper
Finish: Gold
Electrical
Current: 6A
Contact resistance: 0.15mΩ max
Environmental
Operating temperature: -40°C to +85°C
Recommended
PC Board Pattern
ORDER CODE DIM L DIM W DIM T TAPE & REEL
S70-125161545R 2.50 1.60 0.15 4,000 on a Ø178 reel
S70-138181045R 3.80 1.80 0.10 2,000 on a Ø178 reel
S70-138305045R 3.80 3.00 0.50 2,000 on a Ø178 reel
RECTANGULAR OVAL
ORDER CODE DIM T TAPE & REEL
S70-220101045R 0.10 9,000 on a Ø178 reel
S70-220102045R 0.20 9,000 on a Ø178 reel
Recommended
PC Board Pattern
Recommended
PC Board Pattern
Contact Pads
Surface Mount Contacts
Surface mountable contact pad, ideal as a mating area for
Spring Contacts, Spring Loaded Contacts and Spring Loaded
Contact Connectors.
Available in Tape and Reeled packaging format for automated
assembly methods.
Gold finish for improved wear resistance.
Available in 3 shapes, with a choice of pad dimensions.
Ø3.20 Ø2.80
0.20
L-0.20
W-0.20
W
L
TT
1.00
2.00 1.94
0.94
280
www.harwin.com
Notes

Products