JPY | USD

ZXGD3003E6 Datasheet

Diodes Incorporated

Download PDF Datasheet

Datasheet

ZXGD3003E6
Document Number DS33458 Rev. 3 - 2
1 of 8
www.diodes.com
March 2018
© Diodes Incorporated
ZXGD3003E6
40V 5A GATE DRIVER IN SOT26
Description
The ZXGD3003E6 is a high-speed, non-inverting single gate driver
designed for switching MOSFETs or IGBTS. It can transfer up to 5A
peak source/source current into the gate for effective charging and
discharging of the capacitive gate load.
This gate driver ensures rapid switching of the MOSFET to minimize
power losses and distortion in high current switching applications. It can
typically drive 1.5A into the low gate impedance with just 10mA input
from a controller. The turn-on and turn-off switching behaviour of the
MOSFET can be individually tailored to suit an application. By defining
the switching characteristics appropriately, EMI and cross conduction
can be reduced.
Applications
Gate Driving Power MOSFET and IGBTs in:
AC-DC Power Supplies (SMPS)
DC-DC Converters
DC-AC Inverters (i.e. Solar)
1, 2 and 3-Phase Motor Control Circuits
Amplifier Output Stages
Features
High-Gain Buffer with Typically 1.5A Output from 10mA Input
5 Amps Peak Output Current
40V Supply for +20V to -18V Gate Driving to Prevent dV/dt
Induced False Triggering and Minimize On-Losses
Emitter-Follower that is Rugged to Latch-Up/Shoot-Though
Fast Switching Emitter-Follower Configuration:
2ns Propagation Delay Time
9ns Rise/Fall Time, 1000pF Load
Optimized Pin-Out to Simplify PCB Layout and Reduce
Parasitic Trace Inductances
Near-Zero Quiescent Supply Current
Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Qualified to AEC-Q101 Standards for High Reliability
An Automotive-Compliant Part is Available Under Separate
Datasheet (ZXGD3003E6Q)
Mechanical Data
Case: SOT26
Case Material: Molded Plastic. ―Green‖ Molding Compound;
UL Flammability Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Finish - Matte Tin Plated Leads, Solderable per
MIL-STD-202, Method 208
Weight: 0.018 grams (Approximate)
Ordering Information (Note 4)
Compliance
Marking
Reel Size (inches)
Tape Width (mm)
Quantity per Reel
AEC-Q101
3003
7
8
3,000
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS), 2011/65/EU (RoHS 2) & 2015/863/EU (RoHS 3) compliant.
2. See http://www.diodes.com/quality/lead_free/ for more information about Diodes Incorporated’s definitions of Halogen and Antimony free, "Green"
and Lead-Free.
3. Halogen and Antimony free "Green‖ products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl)
and <1000ppm antimony compounds.
4. For packaging details, go to our website at https://www.diodes.com/design/support/packaging/diodes-packaging/.
Pin Name
Pin Function
VCC
Supply Voltage High
IN1 & IN2
Driver Input *
VEE
Supply Voltage Low
SOURCE
Source Current Output **
SINK
Sink Current Output **
* Typically connect IN1 & IN2 together
** Typically connect SOURCE & SINK
together
Top View
Pin-Out
Top View
SOT26
ZXGD3003E6
Document Number DS33458 Rev. 3 - 2
2 of 8
www.diodes.com
March 2018
© Diodes Incorporated
ZXGD3003E6
Marking Information
Date Code Key
Year
2018
2019
2020
2021
2022
2023
2024
2025
Code
F
G
H
I
J
K
L
M
Month
Jan
Feb
Mar
Apr
May
Jun
Jul
Aug
Sep
Oct
Nov
Dec
Code
1
2
3
4
5
6
7
8
9
O
N
D
Typical Application Circuit
VEE
SOURCE
SINK
VCC
VCC
IN1
ZXGD3003
VS
Controller
R1
D1
R2
RLOAD
R1, D1 combination can be used for variable turn on and turn off times.
IN2
3003
3003 = Product Type Marking Code
YM = Date Code Marking
Y or Y = Year (ex: F = 2018)
M or M = Month (ex: 9 = September)
SOT26
ZXGD3003E6
VCC
VEE
ZXGD3003E6
Document Number DS33458 Rev. 3 - 2
3 of 8
www.diodes.com
March 2018
© Diodes Incorporated
ZXGD3003E6
Absolute Maximum Ratings (@TA = +25°C, unless otherwise specified.)
Characteristic
Symbol
Value
Unit
Supply Voltage, with Respect to VEE
VCC
40
V
Input Voltage, with Respect to VEE
VIN
40
V
Output Difference Voltage (Source Sink)
V(source-sink)
±7
V
Peak Pulsed Output Current (Source Sink)
IOM
±5
A
Peak Pulsed Input Current
IIN1, IIN2
±1
A
Thermal Characteristics (@TA = +25°C, unless otherwise specified.)
Characteristic
Symbol
Value
Unit
Power Dissipation (Notes 5 & 6)
Linear Derating Factor
PD
1.1
8.8
W
mW/°C
Thermal Resistance, Junction to Ambient (Notes 5 & 6)
RθJA
113
°C /W
Thermal Resistance, Junction to Lead (Note 7)
RθJL
105
Operating and Storage Temperature Range
TJ, TSTG
-55 to +150
°C
ESD Ratings (Note 8)
Characteristic
Symbol
Value
Unit
JEDEC Class
Electrostatic Discharge - Human Body Model
ESD HBM
4,000
V
3A
Electrostatic Discharge - Machine Model
ESD MM
400
V
C
Electrostatic Discharge Charged Device Model
ESD CDM
1,000
V
IV
Notes: 5. For a device mounted on 25mm x 25mm 1oz copper that is on a single-sided 1.6mm FR-4 PCB; device is measured under still air conditions whilst
operating in a steady-state. The heatsink is split in half with the pin 1 (VCC) and pin 3 (VEE) connected separately to each half.
6. For device with two active die running at equal power.
7. Thermal resistance from junction to solder-point at the end of each lead on pin 1 (VCC) and pin 3 (VEE).
8. Refer to JEDEC specification JESD22-A114, JESD22-A115 and JESD22-C101.
ZXGD3003E6
Document Number DS33458 Rev. 3 - 2
4 of 8
www.diodes.com
March 2018
© Diodes Incorporated
ZXGD3003E6
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
Characteristic
Symbol
Min
Typ
Max
Unit
Test Condition
Output Voltage, High
VOUT(hi)
VIN1 - 0.4
V
Isource = A
Output Voltage, Low
VOUT(low)
VIN1 + 0.4
Isink = A
Source Output Leakage Current
IL(source)
1
V
VCC = 40V,
VIN1 = VIN2 = 0V
Sink Output Leakage Current
IL(sink)
1
V
VCC = 40V,
VIN1 = VIN2 = VCC
Quiescent Supply Current
IQ
20
nA
VCC = 32V,
VIN1 = VIN2 = 0V
Peak Pulsed Source Output Current
I(source)M
1
1.6
A
IIN1 + IIN2 = 10mA
Peak Pulsed Sink Output Current
I(sink)M
1
1.4
A
IIN1 + IIN2 = -10mA
Peak Pulsed Source Output Current
I(source)M
5
A
IIN1 + IIN2 = 500mA
Peak Pulsed Sink Output Current
I(sink)M
5
A
IIN1 + IIN2 = -500mA
Gate Driver Switching Times
td(rise)
tr
td(fall)
tf
1.8
8.9
1.7
8.9
ns
VCC = 12V, VEE = 0V,
VIN = 0 to 10V,
CL = 1nF, RL = 1,
RIN = 25
Gate Driver Switching Times
td(rise)
tr
td(fall)
tf
4
77
4
85
ns
VCC = 12V, VEE = 0V,
VIN = 0 to 10V,
CL = 1nF, RL = 1,
RIN = 1k
Switching Test Circuit and Timing Diagram
ZXGD3003E6
VCC
VEE
ZXGD3003E6
Document Number DS33458 Rev. 3 - 2
5 of 8
www.diodes.com
March 2018
© Diodes Incorporated
ZXGD3003E6
Typical Gate Driver Characteristics (@TA = +2C, unless otherwise specified.)
ZXGD3003E6
Document Number DS33458 Rev. 3 - 2
6 of 8
www.diodes.com
March 2018
© Diodes Incorporated
ZXGD3003E6
Typical Gate Driver Characteristics (Cont.)
ZXGD3003E6
Document Number DS33458 Rev. 3 - 2
7 of 8
www.diodes.com
March 2018
© Diodes Incorporated
ZXGD3003E6
Package Outline Dimensions
Please see http://www.diodes.com/package-outlines.html for the latest version.
SOT26
Suggested Pad Layout
Please see http://www.diodes.com/package-outlines.html for the latest version.
SOT26
a1
D
e
E1 E
b
A2 A1
Seating Plane
L
c
a
e1
A3
C1
Y1 G
X
Y
C
SOT26
Dim
Min
Max
Typ
A1
0.013
0.10
0.05
A2
1.00
1.30
1.10
A3
0.70
0.80
0.75
b
0.35
0.50
0.38
c
0.10
0.20
0.15
D
2.90
3.10
3.00
e
-
-
0.95
e1
-
-
1.90
E
2.70
3.00
2.80
E1
1.50
1.70
1.60
L
0.35
0.55
0.40
a
-
-
a1
-
-
All Dimensions in mm
Dimensions
Value (in mm)
C
2.40
C1
0.95
G
1.60
X
0.55
Y
0.80
Y1
3.20
ZXGD3003E6
Document Number DS33458 Rev. 3 - 2
8 of 8
www.diodes.com
March 2018
© Diodes Incorporated
ZXGD3003E6
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2018, Diodes Incorporated
www.diodes.com

Products

IC GATE DRVR LOW-SIDE SOT23-6
Available Quantity0
Unit Price73