JPY | USD

XBee/XBee-PRO S2C 802.15.4 Guide

Digi International

View All Related Products | Download PDF Datasheet

Datasheet

RELATED PRODUCTS
APPLICATION EXAMPLEBENEFITS
Superior outdoor LOS range of up to 28 miles* with
high-gain antenna
Over-the-air firmware updates via other Digi XBee-PRO
900HP modules or Digi Remote Manager®
Software-selectable channel mask for interference
immunity
Programmable versions of the Digi XBee-PRO 900HP
enable custom application development
- 8-bit Freescale™ S08 microprocessor brings custom
intelligence to the module
- Digi XBee-specific CodeWarrior® development tools
for easy programming
RF data rate up to 200 Kbps
Patented channel selectivity algorithm allows for more
dense networks
Best-in-class range RF module features software-complete mesh
or multipoint topologies with advanced sleep modes
Digi XBee-PRO 900HP embedded modules provide best-
in-class range wireless connectivity to devices. They take
advantage of the DigiMesh® networking protocol, featuring
dense network operation and support for sleeping routers,
and are also available in a point-to-multipoint configuration.
Supporting RF line-of-sight ranges up to 28 miles* (with
high-gain antennas), and data rates of up to 200 Kbps, these
modules are ideal for extended-range applications requiring
increased data throughput.
The Digi XBee-PRO 900HP requires no programming and
can be configured easily using Digi’s free XCTU software or
DIGI XBEE-PRO® 900HP
via a simplified AT command set. Digi XBee® modules are
pre-certified for use in multiple countries, further reducing
development costs and time to market.
The programmable version of the Digi XBee-PRO 900HP
module makes customizing long-range wireless applications
easy. Programming directly on the module eliminates the
need for a separate host processor. Because the wireless
software is isolated, applications can be developed with no
risk to RF performance, security or additional certifications.
LONG-RANGE 900 MHZ
OEM RF MODULE
Ethernet
DIGIMESH® WIRELESS MESH NETWORK
DIGI XBEE® PRO 900HP
MODULE
Light and Occupancy
Sensor with
Digi XBee® PRO 900HP
Module
Cellular/VPN
DIGI REMOTE MANAGER®REMOTE MONITORING AND
CONTROL OFFICE
Street
Light
CONNECTPORT® X4 H
GATEWAY
Street
Light
Gateways Modules Digi XLR PRO® XCTU Development
Kits
SPECIFICATIONS
WWW.DIGI.COM
Digi XBee-PRO® 900HP Programmable Digi XBee-PRO® 900HP
(side views) (top view)
PIN 1
PIN 10
PIN 11
PIN 20
0.866”
(22.00mm)
0.960”
1.297”
(32.94mm)
0.020”
(0.51mm)
shield-to-PCB
0.080” ±0.020
(2.03mm ±0.51)
0.079”
(2.00mm)
0.050”
(1.27mm)
0.031”
(0.79mm)
0.110”
(2.79mm)
0.160”
(4.06mm)
HARDWARE
PROCESSOR ADF7023 transceiver, Cortex-M3 EFM32G230 @ 28 MHz; Programmable includes: Freescale MC9S08QE32
FREQUENCY BAND 902 to 928 MHz, software selectable channel mask for interference immunity
ANTENNA OPTIONS Wire, U.FL and RPSMSA
PERFORMANCE
RF DATA RATE 10 Kbps or 200 Kbps
INDOOR/URBAN RANGE* 10 Kbps: up to 2000 ft (610 m); 200 Kbps: up to 1000 ft (305 m)
OUTDOOR/ LINE-OF-SIGHT RANGE* 10 Kbps: up to 9 miles (15.5 km); 200 Kbps: up to 4 miles (6.5 km) (with 2.1dB dipole antennas)
TRANSMIT POWER Up to 24 dBm (250 mW) software selectable
RECEIVER SENSITIVITY -101 dBm @ 200 Kbps, -110 dBm @ 10 Kbps
FEATURES
DATA INTERFACE UART (3V), SPI
GPIO Up to 15 Digital I/O, 4 10-bit ADC inputs, 2 PWM outputs
NETWORKING TOPOLOGIES DigiMesh, Repeater, Point-to-Point, Point-to-Multipoint, Peer-to-Peer
SPREAD SPECTRUM FHSS (Software Selectable Channels)
PROGRAMMABILITY
MEMORY N/A 32 KB Flash / 2 KB RAM
CPU/CLOCK SPEED N/A HCS08 / Up to 50.33 MHz
POWER
SUPPLY VOLTAGE 2.1 to 3.6 VDC 2.4 to 3.6 VDC
TRANSMIT CURRENT 215 mA 229 mA
RECEIVE CURRENT 29 mA 44 mA
SLEEP CURRENT 2.5 uA 3 uA
REGULATORY APPROVALS
FCC (USA) MCQ-XB900HP
IC (CANADA) 1846A-XB900HP
C-TICK (AUSTRALIA) Yes
ANATEL (BRAZIL) Yes
IDA (SINGAPORE) Yes
*Range figure estimates are based on free-air terrain with limited sources of interference. Actual range will vary based on transmitting power, orientation of transmitter and receiver,
height of transmitting antenna, height of receiving antenna, weather conditions, interference sources in the area, and terrain between receiver and transmitter, including indoor and
outdoor structures such as walls, trees, buildings, hills, and mountains.
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2018 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
PART NUMBERS
FOR MORE INFORMATION
PLEASE VISIT WWW.DIGI.COM
DESCRIPTION
KITS
XKB9-DMT-UHP Digi XBee-PRO 900HP DigiMesh Kit (US/Canada)
XKB9-DMT-AHP Digi XBee-PRO 900HP DigiMesh Kit (Australia)
NORTH AMERICA
XBP9B-DMWT-002 Digi XBee-PRO 900HP (S3B) DigiMesh, 900 MHz, 250 mW, Wire Antenna, 200 Kbps
XBP9B-DMST-002 Digi XBee-PRO 900HP (S3B) DigiMesh, 900 MHz, 250 mW, RPSMA, 200 Kbps
XBP9B-DMUT-002 Digi XBee-PRO 900HP (S3B) DigiMesh, 900 MHz, 250 mW, U.FL, 200 Kbps
XBP9B-DPWT-001 Digi XBee-PRO 900HP (S3B) Point2Multipoint, 900 MHz, 250 mW, Wire Antenna, 10 Kbps
XBP9B-DPST-001 Digi XBee-PRO 900HP (S3B) Point2Multipoint, 900 MHz, 250 mW, RPSMA, 10 Kbps
XBP9B-DPUT-001 Digi XBee-PRO 900HP (S3B) Point2Multipoint, 900 MHz, 250 mW, U.FL, 10 Kbps
XBP9B-DMWTB002 Digi XBee-PRO 900HP (S3B) DigiMesh, 900 MHz, 250 mW, Wire Antenna, 200 Kbps, 32 K Programmable
XBP9B-DMSTB002 Digi XBee-PRO 900HP (S3B) DigiMesh, 900 MHz, 250 mW, RPSMA, 200 Kbps, 32 K Programmable
XBP9B-DMUTB002 Digi XBee-PRO 900HP (S3B) DigiMesh, 900 MHz, 250 mW, U.FL, 200 Kbps, 32 K Programmable
AUSTRALIA
XBP9B-DMWT-022 Digi XBee-PRO 900HP (S3B) DigiMesh, 920 MHz (Australia), 250 mW, Wire Antenna, 200 Kbps
XBP9B-DMST-022 Digi XBee-PRO 900HP (S3B) DigiMesh, 920 MHz (Australia), 250 mW, RPSMA, 200 Kbps
XBP9B-DMUT-022 Digi XBee-PRO 900HP (S3B) DigiMesh, 920 MHz (Australia), 250 mW, U.FL, 200 Kbps
XBP9B-DPWT-021 Digi XBee-PRO 900HP (S3B) Point2Multipoint, 920MHz (Australia), 250mW, Wire Antenna, 10Kbps
XBP9B-DPST-021 Digi XBee-PRO 900HP (S3B) Point2Multipoint, 920MHz (Australia), 250mW, RPSMA, 10Kbps
XBP9B-DPUT-021 Digi XBee-PRO 900HP (S3B) Point2Multipoint, 920MHz (Australia), 250mW, U.FL, 10Kbps
XBP9B-DMWTB022 Digi XBee-PRO 900HP (S3B) DigiMesh, 920MHz (Australia), 250mW, Wire Antenna, 200Kbps, 32K Programmable
XBP9B-DMSTB022 Digi XBee-PRO 900HP (S3B) DigiMesh, 920MHz (Australia), 250mW, RPSMA, 200Kbps, 32K Programmable
XBP9B-DMUTB022 Digi XBee-PRO 900HP (S3B) DigiMesh, 920MHz (Australia), 250mW, U.FL, 200Kbps, 32K Programmable
BRAZIL
XBP9B-DMWT-012 Digi XBee-PRO 900HP (S3B) DigiMesh, 905/920 MHz, 250 mW, Wire Antenna, 200 Kbps (Brazil)
XBP9B-DMST-012 Digi XBee-PRO 900HP (S3B) DigiMesh, 905/920 MHz, 250 mW, RPSMA Antenna, 200 Kbps (Brazil)
XBP9B-DMUT-012 Digi XBee-PRO 900HP (S3B) DigiMesh, 905/920 MHz, 250 mW, U.FL Antenna, 200 Kbps (Brazil)
XBP9B-DPWT-011 Digi XBee-PRO 900HP (S3B) Point2Multipoint, 905/920 MHz, 250 mW, Wire Antenna, 10 Kbps (Brazil)
XBP9B-DPST-011 Digi XBee-PRO 900HP (S3B) Point2Multipoint, 905/920 MHz, 250 mW, RPSMA Antenna, 10 Kbps (Brazil)
XBP9B-DPUT-011 Digi XBee-PRO 900HP (S3B) Point2Multipoint, 905/920 MHz, 250 mW, U.FL Antenna, 10 Kbps (Brazil)
XBP9B-DMSTB012 Digi XBee-PRO 900HP (S3B) DigiMesh, 905/920MHz, 250mW, RPSMA, 200Kbps, 32K Programmable (Brazil)
XBP9B-DMUTB012 Digi XBee-PRO 900HP (S3B) DigiMesh, 905/920MHz, 250mW, U.FL, 200Kbps, 32K Programmable (Brazil)
XBP9B-DMWTB012 Digi XBee-PRO 900HP (S3B) DigiMesh, 905/920MHz, 250mW, Wire Antenna, 200Kbps, 32K Programmable (Brazil)
SINGAPORE
XBP9B-DMWT-042 Digi XBee-PRO 900HP (S3B) DigiMesh, 920MHz (Singapore), 250mW, Wire Antenna, 200Kbps
XBP9B-DMST-042 Digi XBee-PRO 900HP (S3B) DigiMesh, 920MHz (Singapore), 250mW, RPSMA, 200Kbps
XBP9B-DMUT-042 Digi XBee-PRO 900HP (S3B) DigiMesh, 920MHz (Singapore), 250mW, U.FL, 200Kbps
XBP9B-DPST-041 Digi XBee-PRO 900HP (S3B) Point2Multipoint, 920MHz (Singapore), 250mW, RPSMA, 10Kbps
WWW.DIGI.COM
91002310
B5/518

Products

RX TXRX MOD ISM < 1GHZ U.FL TH
Available Quantity8636
Unit Price6056
RX TXRX MOD ISM < 1GHZ RP-SMA TH
Available Quantity7263
Unit Price6056
RX TXRX MOD ISM < 1GHZ U.FL TH
Available Quantity371
Unit Price6056
RX TXRX MOD ISM < 1GHZ RP-SMA TH
Available Quantity309
Unit Price6056
RX TXRX MOD ISM < 1GHZ RP-SMA TH
Available Quantity303
Unit Price6056
RX TXRX MOD ISM < 1GHZ U.FL TH
Available Quantity178
Unit Price6056
RX TXRX MOD ISM<1GHZ WIRE ANT TH
Available Quantity562
Unit Price6658
XBEE-PRO 900HP DIGIMESH KIT (US/
Available Quantity132
Unit Price12219
RX TXRX MOD ISM < 1GHZ U.FL TH
Available Quantity242
Unit Price6056
RX TXRX MOD ISM < 1GHZ U.FL TH
Available Quantity253
Unit Price6056
RX TXRX MOD ISM < 1GHZ RP-SMA TH
Available Quantity91
Unit Price6056
RX TXRX MOD ISM<1GHZ WIRE ANT TH
Available Quantity26
Unit Price6056
RX TXRX MOD ISM<1GHZ WIRE ANT TH
Available Quantity59
Unit Price6056
RX TXRX MOD ISM<1GHZ WIRE ANT TH
Available Quantity31
Unit Price6056
RX TXRX MOD ISM<1GHZ WIRE ANT TH
Available Quantity0
Unit Price6056
RX TXRX MOD ISM < 1GHZ RP-SMA TH
Available Quantity0
Unit Price6658
RX TXRX MOD ISM<1GHZ WIRE ANT TH
Available Quantity2
Unit Price6056
RX TXRX MOD ISM < 1GHZ U.FL TH
Available Quantity0
Unit Price6056
RX TXRX MOD ISM < 1GHZ U.FL TH
Available Quantity0
Unit Price6658
RX TXRX MOD ISM < 1GHZ RP-SMA TH
Available Quantity0
Unit Price6056.12