JPY | USD

218 Series Datasheet

CTS Electrocomponents

View All Related Products | Download PDF Datasheet

Datasheet

noitcnuFhctiwS
SPST - 2, 4, 6, 8, 10, and 12 positions
ecnatsiseRtcatnoChctiwS
laitinimumixamsmhoillim001
efilfodnetamumixamsmhoillim001
ecnatsiseRnoitalusnI
100 megohms minimum between
htgnertScirtceleiD
350 VAC for 1 minute between
adjacent switches
gnitaRgnihctiwsnoN
mumixamCDV05roAm001
ecnaticapaChctiwS
closed switches
tnecajdaneewtebmumixamFp01
erutarepmeTgnitarepO
C°58+otC°55-
efiLnoitautcA
CDV42@Am52gnihctiwsselcyc000,1
ytiranalpoC
mumixam"400./mm1.0foytiranalpoC
noitarbiV
Per MIL-STD-202G, method 204D, condition B
htiw)zHK2otZH01neewtebsG51ro"60.(
1nahtretaergseicnetsisnocnitcatnocon
.dnocesorcim
kcohS
retaergseicnetsisnocnitcatnoconhtiw)sG05(
.dnocesorcim1naht
gnilaeS
Standard bottom seal
Optional top tape seal for board spray washing
gnikraM
STCtlusnoc-elbaliavagnikramlaicepS
Electrical and Mechanical Specifications
PIDhctiPflaHTMS
otuAhctiwS
elbaecalP
Features
Optimized Mechanical Features
Gull-wing and "J" bend terminal configurations
Low profile actuators prevent accidental actuation
Optimized Contact System
Redundant, wiping contact
Contactor does not deflect during actuation
0.6 mm/.024" actuator travel
Materials
High temperature materials (UL94V-0)
Gold flash coated terminals
RoHS Compliant
Gold plated beryllium copper contacts
elbaliavanoitarugifnocTSPS
Packaging
Standard : Anti-static tube packaging
Tape and reel packaging
:lanoitpO
Allowable Solder Time
Up to 60 seconds at 260°C
1 - 2
CTS Electrocomponents www.ctscorp.com
insulated terminals
Per MIL-STD-202G, method 213B, condition A
© 2017 CTS Corporation. All rights reserved. Information subject to change. 06/14/17
®
Electrocomponents
Data SheetData Sheet
Half Pitch, SMD DIP Switch
Series 218
Optional top tape seal for board spray washing
Ordering Information
218 LP S T J
XX: NO. OF POSITIONS
LP: LOW PROFILE ACTUATOR
T : TOP TAPE SEAL
S: BOTTOM SEAL
J: J BEND TERMINAL
12 F
"A" OVERALL
DIMENSIONS
NO. OF SWITCH
POSITIONS
3.71/.146
6.25/.246
8.79/.346
11.33/.446
13.87/.546
2
4
6
8
10
0.76
1.27
5.37
0.51
1.27
0.45
1.27
TYP.
TYP.
DIM "A"
MOUNTING SURFACE
5.8
ON CTS
1211 12
TRAVEL
0.6
SURFACE MOUNT PAD LAYOUT
3.20±0.15
6.05
+0.15
-0.08
0.9
2.7 ±0.3
.030
.211
.050
TABLE 1
REF.
12 16.41/.646
CTS SERIES 218LPJ - "J" Bend Terminal
.024
.050
.018
.228
.035
.126±.006
.238 +.006
-.003
.106 ±0.012
TYP.
.050
.021
CTS SERIES 218LP - Gull Wing Terminal
SURFACE MOUNT PAD LAYOUT
.030
0.76
0.51
.020
1.27
.050
8.89
.350
1.27
.050
.050
1.27
1
ON
REF.
0.6
.024
TRAVEL
.018
0.45
MOUNTING SURFACE
DIM "A"
TYP.
211 12
.004±.004
0.10±0.10
STAND OFF
CTS
.332±.008
16.41/.646
3.71/.146
8.79/.346
11.33/.446
13.87/.546
6.25/.246
DIMENSIONS
"A" OVERALL
NO. OF SWITCH
POSITIONS
8
12
10
2
6
4
TABLE 2
8.44±0.20
2.65
.104
MAX.
.020
0.5
.228
5.80
BLANK: SHIP AT ON POSITION
F: SHIP AT OFF POSITION
R
R : TAPE AND REEL PACKAGING
DIMENSION: mm
inch
TYP.
TYP.
BLANK : GULL WING TERMINAL
BLANK : ANTI-STATIC TUBE PACKAGING
CTS Electronic Components www.ctscorp.com
© 2017 CTS Corporation. All rights reserved. Information subject to change. 06/14/17
BLANK : NO TOP TAPE SEAL

Products

SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity10220
Unit Price135
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity17171
Unit Price153
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity6323
Unit Price191
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity2899
Unit Price144
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity11909
Unit Price152
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity2441
Unit Price184
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity5059
Unit Price193
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity3657
Unit Price233
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity0
Unit Price72.30936
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity0
Unit Price72.30936
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity0
Unit Price73.95
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity0
Unit Price73.95
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity0
Unit Price74.28473
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity0
Unit Price75.8655
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity0
Unit Price76.82266
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity0
Unit Price76.82266
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity0
Unit Price78.73892
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity0
Unit Price78.73892
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity0
Unit Price80.27238
SWITCH SLIDE DIP SPST 25MA 24V
Available Quantity0
Unit Price80.27238