JPY | USD

CR5200 Series Datasheet

CR Magnetics Inc.

View All Related Products | Download PDF Datasheet

Datasheet

46
Transducers
C
3500 Scarlet Oak Blvd. St. Louis MO USA 63122 V: 636-343-8518 F: 636-343-5119
Web: http://www.crmagnetics.com E-mail: sales@crmagnetics.com
The Professional
Energy Monitoring
Company
ISO 9001:2008 Quality Management System
M
NTI
CR5210 CR5211 CR5220
Single Element - .79” Window
0.1 to 600 ADC Input Range
2- 0-2 ADC
5 - 0-5 ADC
10 - 0-10 ADC
20 - 0-20 ADC
30 - 0-30 ADC
50 - 0-50 ADC
75 - 0-75 ADC
100 - 0-100 ADC
150 - 0-150 ADC
300 - 0-300 ADC
Ranges available up to and
including 600 ADC
DC Current Transducer
DIN RAIL / PANEL MOUNT, RMS
All single phase current transducers are available in split
core design. Simply put an “S” at the end of the prefix*
I.E. CR5210S-30
Add suffix for input range
The CR5200 Series, DC Current Transducers are designed to
provide a DC signal which is proportional to a DC sensed
current. These devices are designed for direct current only,
targeting them towards general and daily applications. The
ranges 2 to 10 Amp utilize an advanced Magnetic Modulator
technology and the ranges 20 amps and above utilize Hall
Effect technology.
Applications
Battery chargers and systems
DC motor drives
Power supply management
Mobile applications
Features
Closed loop sensing for accuracy
35mm DIN rail or panel mount
Available with ±5 VDC, ±10 VDC or 4 - 20 mADC outputs
Non-contact DC current sensing
Connection diagram printed on case
Regulatory Agencies
Constructed to meet UL 61010B-1
Constructed to meet CAN/CSA-C22.2, No. 61010-1-2004
Meets requirement of IEC 61010-1 and BS EN 61010-1
CR5210S CR5211S CR5220S
Single Element - 1.2” Window
20 to 600 ADC Input Range
PART NUMBERS
CR5210(S)
-
Single Element with
±
5 VDC output (split core design)
CR5211(S)
-
Single Element with
±
10 VDC output (split core design)
CR5220(S)
-
Single Element with 4 - 20 mADC output (split core design)
NOTE: DC Split Core Transducers Available in 20 Amps and Higher
NOTE: CR5200 Series is available with 12V Power Supply. Use same application as 24V Power Supply.
Example Part Number: CR5210-300-12V
Contact Factory for Custom ±5 VDC, ±10 VDC
or 4 - 20 mADC Output Options
E199795
Transducers
C
47
3500 Scarlet Oak Blvd. St. Louis MO USA 63122 V: 636-343-8518 F: 636-343-5119
Web: http://www.crmagnetics.com E-mail: sales@crmagnetics.com
The Professional
Energy Monitoring
Company
ISO 9001:2008 Quality Management System
M
NTI
SPECIFICATIONS
DC Current Transducer
DIN RAIL / PANEL MOUNT, RMS
NOTE: The building installation must have a switch or circuit-breaker that is in close proximity and within easy reach of the operator. The switch or circuit
breaker shall be marked as the disconnecting device for the equipment.
1
2
3
4
9
8
7
6
5
+-
+-
OUTPUT
SUPPLY
9
8
7
6
5
1
2
3
4OUTPUT
SUPPLY
+-
-
+
CR5220 4 - 20 mADC Output
CR5210 5 VDC Output
CR5211 10 VDC Output
+
CONNECTION DIAGRAM
-
+
-
Basic Accuracy:........................ 1.0 %
Linearity:................................... 10% to 100% FS
Thermal Drift:............................ 500 PPM/°C
Operating Temperature:............ 0°C to +50°C
Installation Category:................ CAT II
Vibration Tested To:................... IEC 60068-2-6,1995
Pollution Degree:..................... 2
Response Time: ..................... 250 ms
Altitude:................................... 2000 meter max.
Insulation Voltage:................... 2500 VDC
Supply Voltage:....................... 24 VDC ±10%
Frequency Range:.................. DC Only
Cleaning:................................ Water-dampened cloth
MTBF:......................... Greater than 100 K hours
Output Load:............... 4-20 mADC - 0 to 300 Ω
0-5 VDC - 2K Ω or Greater
Relative Humidity:..... 5% to 95%, Non-Condensing
Supply Current:
CR5210:.................... Typical 35mA Max 40mA
CR5210S:.................. Typical 30mA Max 35mA
CR5220:.................... Typical 60mA Max 100mA
CR5220S:.................. Typical 40mA Max 50mA
Torque Specs.:........... 3.0 inch lbs. (0.4Nm)
Weight:....................... 0.5 lbs.
OUTLINE DRAWING
[25]
.98
[28.3]
1.12
[36.6]
1.44
[41.8]
1.65
[20.1]
.79
[76.6]
3.02
[50.7]
2.00
[88.7]
3.49
[5.6]
.22
TYP
[3.3]
.13
Optional
Mounting
[73.1]
2.88
[83.3]
3.28
[26.6]
1.05
DIN RAIL
MOUNTING
CLIP

Products

SENSOR CURRENT MAGNETIC 10A DC
Available Quantity62
Unit Price14582
SENSOR CURRENT MAGNETIC 5A DC
Available Quantity52
Unit Price15939
SENSOR CURRENT MAGNETIC 2A DC
Available Quantity27
Unit Price15939
SENSOR CURRENT MAGNETIC 10A DC
Available Quantity64
Unit Price18971
SENSOR CURRENT MAGNETIC 2A DC
Available Quantity51
Unit Price18971
SENSOR CURRENT HALL 20A DC
Available Quantity51
Unit Price18971
SENSOR CURRENT HALL 150A DC
Available Quantity38
Unit Price18971
SENSOR CURRENT MAGNETIC 10A DC
Available Quantity7
Unit Price15939
SENSOR CURRENT HALL 150A DC
Available Quantity25
Unit Price21418
SENSOR CURRENT HALL 30A DC
Available Quantity11
Unit Price21418
SENSOR CURRENT MAGNETIC 5A DC
Available Quantity17
Unit Price18971
SENSOR CURRENT HALL 20A DC
Available Quantity0
Unit Price14582
SENSOR CURRENT HALL 150A DC
Available Quantity0
Unit Price14582
SENSOR CURRENT HALL 75A DC
Available Quantity0
Unit Price14582
SENSOR CURRENT HALL 50A DC
Available Quantity0
Unit Price14582
SENSOR CURRENT HALL 100A DC
Available Quantity0
Unit Price14582
SENSOR CURRENT HALL 300A DC
Available Quantity0
Unit Price14582
SENSOR CURRENT HALL 30A DC
Available Quantity0
Unit Price14582
SENSOR CURRENT MAGNETIC 2A DC
Available Quantity0
Unit Price14582
SENSOR CURRENT MAGNETIC 5A DC
Available Quantity0
Unit Price14582