JPY | USD

4300R Series Datasheet

Bourns Inc.

View All Related Products | Download PDF Datasheet

Datasheet

Features
RoHS compliant* versions available (see
How to Order “Termination” option)
Low profi le provides compatibility with
DIPs
Compatible with automatic insertion
equipment
Superior package integrity
Now available with improved tolerance
to ±0.5 %
4300R Series - Thick Film Molded SIPs
*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
Specifi cations are subject to change without notice.
Customers should verify actual device performance in their specifi c applications.
*RoHS COMPLIANT
VERSIONS
AVAILABLE
Product Characteristics
Resistance Range
.................... 10 ohms to 10 megohms
Maximum Operating Voltage .........100 V
Temperature Coeffi cient of Resistance
50 Ω to 2.2 megohms .....±100 ppm/°C
below 50 Ω .....................±250 ppm/°C
above 2.2 megohms.......±250 ppm/°C
TCR Tracking.........................50 ppm/°C
maximum; equal values
Resistor Tolerance ............... See circuits
Operating Temperature
................................-55 °C to +125 °C
Power Rating ................... Derate to zero
power from + 70 °C to + 125 °C
Insulation Resistance
................ 10,000 megohms minimum
Dielectric Withstanding Voltage
...........................................200 VRMS
Lead Solderability .....Meet requirements
of MIL-STD-202 Method 208
Environmental Characteristics
TESTS PER MIL-STD-202 ...... ∆R MAX.
Short Time Overload..................±0.25 %
Load Life ....................................±1.00 %
Moisture Resistance ..................±0.50 %
Resistance to Soldering Heat
...............................................±0.25 %
Terminal Strength ......................±0.25 %
Thermal Shock ..........................±0.25 %
Physical Characteristics
Flammability ........ Conforms to UL94V-0
Lead Frame Material
.........................Copper, solder coated
Body Material.................. Novolac epoxy
Package Power Temp. Derating Curve
How To Order
43 06 R - 101 - 222 __ __
Model
(43 = Molded SIP)
Number of Pins
Physical Confi guration
(R = Thick Film Low Profi le)
Electrical Confi guration
• 101 = Bussed
• 102 = Isolated
• 104 = Dual Terminator
Resistance Code
• First 2 digits are signifi cant
Third digit represents the
number of zeros to follow.
Resistance Tolerance
• Blank = ±2 % (see “Resistance Tolerance”
on next page for resistance range)
F = ±1 % (100 ohms - 1 megohm)
D = ±0.5 % (100 ohms - 1 megohm)
Terminations
All electrical confi gurations EXCEPT 104:
LF = Tin-plated (RoHS compliant version)
• ONLY electrical confi guration 104:
L = Tin-plated (RoHS compliant version)
Blank = Tin/Lead-plated
Consult factory for other available options.
Product Dimensions
Package Power Rating at 70 °C
4306R .....................................0.75 watts
4308R .....................................1.00 watts
4309R .....................................1.13 watts
4310R .....................................1.25 watts
4311R .....................................1.38 watts
Typical Part Marking
Represents total content. Layout may
vary. Marking may be truncated on
shorter versions due to size constraints.
For Standard Values Used in
Capacitors, Inductors, and Resistors,
click here.
WATTS
AMBIENT TEMPERATURE ( C )
°
0 70 125
3.50
3.00
2.50
2.00
1.50
1.00
.50
25
4311R
4310R
4309R
4308R
4306R
4310R-102
-823
CYYWW
PART
NUMBER
CIRCUIT
RESISTANCE
CODE
PIN ONE
INDICATOR
MANUFACTURER'S
TRADEMARK
COUNTRY OF MANUFACTURE
(C = COSTA RICA)
DATE CODE
27.53
(1.084)
4.95
(.195)
MAX.
3.43 + .38/ - .25
(.135 + .015/ - .010)
1.02 .12
(.040 .005)
2.54 .07
(.100 .003*)
TYP.
NON-ACCUM.
.483 .050
(.020 .002)
2.16 .10
(.085 .004)
1.02 .05
(.0425 .002)
.254 .050
(.010 .002)
PIN #1 REF.
.407 + .102/ - .000
(.016 + .004/ - 000)
MAX.
24.99
(.984) MAX.
22.45
(.884) MAX. 19.92
(.784) MAX.
14.83
(.584) MAX.
TYP.
Governing dimensions are in metric. Dimensions in parentheses
are inches and are approximate.
*Terminal centerline to centerline measurements made at point of
emergence of the lead from the body.
4310R–102
–823
C1111
Specifi cations are subject to change without notice.
Customers should verify actual device performance in their specifi c applications.
4300R Series - Thick Film Molded SIPs
REV. 05/12
For information on specifi c applications,
download Bourns’ application notes:
DRAM Applications
Dual Terminator Resistor Networks
R/2R Ladder Networks
SCSI Applications
Isolated Resistors (102 Circuit)
Model 4306R-102-RC (6 Pin)
Model 4308R-102-RC (8 Pin)
Model 4310R-102-RC (10 Pin)
Bussed Resistors (101 Circuit)
Model 4306R-101-RC (6 Pin)
Model 4308R-101-RC (8 Pin)
Model 4309R-101-RC (9 Pin)
Model 4310R-101-RC (10 Pin)
Model 4311R-101-RC (11 Pin)
Dual Terminator (104 Circuit)
Model 4306R-104-R1/R2
Model 4308R-104-R1/R2 (shown)
Model 4309R-104-R1/R2
Model 4310R-104-R1/R2
Model 4311R-104-R1/R2
These models incorporate 3, 4 or 5
isolated thick-fi lm resistors of equal
value, each connected between two
pins.
Resistance Tolerance
10 ohms to 49 ohms ...................±1 ohm
50 ohms to 5 megohms ................ ±2 %*
Above 5 megohms..........................±5 %
Power Rating per Resistor
At 70 °C .................................. 0.30 watt
Power Temperature Derating Curve
These models incorporate 5, 7, 8, 9 or
10 thick-fi lm resistors of equal value,
each connected between a separate
pin.
Resistance Tolerance
10 ohms to 49 ohms ...................±1 ohm
50 ohms to 5 megohms ................ ±2 %*
Above 5 megohms..........................±5 %
Power Rating per Resistor
At 70 °C .................................. 0.20 watt
Power Temperature Derating Curve
4308R-104 (shown above) is an 8-pin
confi guration and terminates 6 lines.
Pins 1 and 8 are common for ground
and power, respectively. Twelve
thick-fi lm resistors are paired in series
between the common lines (pins 1
and 8).
Resistance Tolerance
Below 100 ohms ....................... ±2 ohms
100 ohms to 5 megohms .............. ±2 %*
Above 5 megohms..........................±5 %
Power Rating per Resistor
At 70 °C .................................. 0.20 watt
Power Temperature Derating Curve
Popular Resistance Values (101, 102 Circuits)**
Ohms Code Ohms Code Ohms Code Ohms Code Ohms Code
10 100 180 181 1,800 182 15,000 153 120,000 124
22 220 220 221 2,000 202 18,000 183 150,000 154
27 270 270 271 2,200 222 20,000 203 180,000 184
33 330 330 331 2,700 272 22,000 223 220,000 224
39 390 390 391 3,300 332 27,000 273 270,000 274
47 470 470 471 3,900 392 33,000 333 330,000 334
56 560 560 561 4,700 472 39,000 393 390,000 394
68 680 680 681 5,600 562 47,000 473 470,000 474
82 820 820 821 6,800 682 56,000 563 560,000 564
100 101 1,000 102 8,200 822 68,000 683 680,000 684
120 121 1,200 122 10,000 103 82,000 823 820,000 824
150 151 1,500 152 12,000 123 100,000 104 1,000,000 105
* Add “F” after resistance code for ±1 % tolerance available from 100 Ω through 1M Ω, or add “D”
after resistance code for ±0.5 % tolerance available from 100 Ω through 1M Ω.
Part number suffi x examples: -103 = 10K Ω, ±2 %; -103F = 10K Ω, ±1 %; -103D = 10K Ω, ±0.5 %
** Non-standard values available, within resistance range.
Popular Resistance Values (104 Circuit)**
Resistance
Ohms Code
R1R2R1R2
160 240 161 241
180 390 181 391
220 270 221 271
220 330 221 331
330 390 331 391
330 470 331 471
3,000 6,200 302 622
10 11 8
R2
R1
R2
R1
R2
R1
R2
R1
R2
R1
R2
R1
861
4306
4308
4310
4306
4308
4309
68
9 10 11
4310
4311
WATTS
AMBIENT TEMPERATURE ( C )°
0 70 125
.50
.40
.30
.20
.10
25
WATTS
AMBIENT TEMPERATURE ( C )
°
0 70 125
.50
.40
.30
.20
.10
25
WATTS
AMBIENT TEMPERATURE ( C )
°
0 70 125
.50
.40
.30
.20
.10
25

Products

RES ARRAY 9 RES 4.7K OHM 10SIP
Available Quantity2818
Unit Price192
RES ARRAY 9 RES 1K OHM 10SIP
Available Quantity2537
Unit Price192
RES ARRAY 9 RES 2.2K OHM 10SIP
Available Quantity1790
Unit Price192
RES ARRAY 4 RES 1K OHM 8SIP
Available Quantity2621
Unit Price194
RES ARRAY 7 RES 10K OHM 8SIP
Available Quantity1227
Unit Price194
RES ARRAY 8 RES 10K OHM 9SIP
Available Quantity1920
Unit Price198
RES ARRAY 9 RES 4.7K OHM 10SIP
Available Quantity1321
Unit Price198
RES NTWRK 16 RES MULT OHM 10SIP
Available Quantity4185
Unit Price201
RES ARRAY 5 RES 330 OHM 6SIP
Available Quantity1914
Unit Price174
RES ARRAY 5 RES 10K OHM 6SIP
Available Quantity1876
Unit Price174
RES ARRAY 5 RES 4.7K OHM 6SIP
Available Quantity1799
Unit Price174
RES ARRAY 3 RES 120 OHM 6SIP
Available Quantity1237
Unit Price174
RES ARRAY 9 RES 5.6K OHM 10SIP
Available Quantity2000
Unit Price192
RES ARRAY 9 RES 1.5K OHM 10SIP
Available Quantity1710
Unit Price192
RES ARRAY 9 RES 330 OHM 10SIP
Available Quantity1285
Unit Price192
RES ARRAY 9 RES 470 OHM 10SIP
Available Quantity1144
Unit Price192
RES ARRAY 7 RES 100K OHM 8SIP
Available Quantity12981
Unit Price194
RES ARRAY 7 RES 150 OHM 8SIP
Available Quantity4523
Unit Price194
RES ARRAY 7 RES 33K OHM 8SIP
Available Quantity2127
Unit Price194
RES ARRAY 4 RES 33 OHM 8SIP
Available Quantity1835
Unit Price194