Datasheet

3214W Top Adjust
5.1
(.200)
1.3
(.050)
2.5
(.100)
2.0
(.079)
2.9
(.114)
3
1
2
3.5
(.139)
3.9
(.155)
2.5
(.100)
2.6
(.102)
1.2
(.047)
1.5
(.060)
4.8
(.190)
0.2
.008
1.0
(.040) 3 PLCS.
0.8
(.032)
5.3
(.208)
0.7
(.028)
1.3
(.050)
2 PLCS.
0.8
(.032)
2 PLCS.
DIA.
1.6
(.061)
3 PLCS.
ADJUSTMENT SLOT
0.6
(.022) WIDE
XDEEP
0.5
(.020)
Features
Surface Mount 4 mm Square / Multiturn
Cermet / Industrial / Sealed
Halogen free** with date code 114
Sealed to withstand board wash
processing
Pick and place centering design, with flush
adjustment
4 mm design meets EIA/EIAJ/IPC/VECI
SMD standard trimmer footprint
RoHS compliant* - see processing
information on RoHS compliant surface
mount trimmers
For trimmer applications/processing
guidelines, click here
3214 - 5-Turn Trimpot® Trimming Potentiometer
†“Fluorinert” is a registered trademark of 3M Co.
Electrical Characteristics
Standard Resistance Range
..........................10 ohms to 2 megohms
(see standard resistance table)
Resistance Tolerance ...............±10 % std.
Absolute Minimum Resistance
...... 1 % or 2.0 ohms (whichever is greater)
Contact Resistance Variation
............................... 3 % or 3 ohms max.
Resolution .....................
Insulation Resistance ................... 500 vdc.
100 megohms min.
Dielectric Strength
Sea Level .................. 600 vac (1 minute)
Adjustment Angle ...................5 turns nom.
Environmental Characteristics
Power Rating (300 volts max.)
85 °C ........................................0.25 watt
150 °C ...........................................0 watt
Temperature Range .......-65 °C to +150 °C
....... ±100 ppm/°C
Seal Test ......85 °C Fluorinert/60 seconds
Humidity ........... MIL-STD 202 Method 106
TRS ±2 %; IR 10 megohms
Vibration ..........20 G TRS±1 %; VRS ±1 %
Shock ............100 G TRS ±1 %; VRS±1 %
Load Life
...........@ 85 °C rated power 1,000 hours
TRS 3 ohms or 3 % (whichever is greater
Rotational Cycling .....................200 cycles
TRS 3 ohms or 3 % (whichever is greater)
Thermal Shock ..............................5 cycles
TRS ±2 %; VRS ±1 %
Moisture Sensitivity Level .....................1
................................2
Physical Characteristics
Mechanical Stop ...................... Wiper idles
Torque .................................180 g-cm max.
Weight ...................Approximately 0.01 oz.
Marking .....................Manufacturer’s code,
resistance code and date code
Solderability ...................Per MIL-STD-202,
Method 208
Wiper ................... 50 % (Actual TR) ±10 %
Flammability .................................. UL94V0
Pushover Strength
J, G ............................................. 4.4 lbs.
W, X .................................................. 1 lb.
Adjustment Tool ..................................H-91
Product Dimensions
3214J Side Adjust
3
1
2
2.6
(.102)
4.6
(.180)
5.0
(.195)
3.71
(.146)
0.8
(.032)
1.2
(.047)
2.4
(.095)
2.3
(.090)
4.8
(.190)
0.2
(.007)
ADJUSTMENT SLOT
0.6
(.022) WIDE
XDEEP
0.5
(.020)
1.5
(.060) DIA.
0.9
(.034)
2 PLCS.
1.3
(.050)
1.0
(.039)
0.5
(.020)
1.14
(.045)
0.2
(.007)
2 PLCS.
2.0
(.079) 4.0
(.157)
2.3
(.090)
2.0
(.079)
1.3
(.050) 2 PLCS.
3 PLCS
3214G Side Adjust
1
3
2
2.3
(.090)
4.8
(.190)
ADJUSTMENT SLOT
0.6
(.022)
1.5
(.060)
2.7
(.108)
1.2
(.047)
2.4
(.095)
4.6
(.180)
6.0
(.236)
0.13
(.005)
3.9
(.152)
0.5
(.02)
WIDE
TYP.
XDEEP
0.5
(.020)
DIA.
5.2
(.205)
1.3
(.050)
2.3
(.090)
2.0
(.079) 1.3
(.050)
3 PLCS.
2 PLCS.
0.9
(.034)
2 PLCS.
1.3
(.050)
0.5
(.020)
0.2
(.007)
3214X Top Adjust
5.3
(.208)
0.2
(.008)
1.0
(.040)
5.1
(.200)
4.8
(.190)
2.5
(.100)
2.5
(.100)
5.1
(.200)
1
2
3.5
(.139)
0.8
(.032)
1.3
(.050)
5.7
(.225)
3.9
(.155)
1.2
(.047)
2 PLCS
3 PLCS.
2.0
(.079)
0.8
(.032) 2 PLCS.
TYP.
1.3
(.050) 2 PLCS.
1.9
(.075)
ADJUSTMENT SLOT
0.6
(.022) WIDE
XDEEP
.0.5
(.020)
3
13CW
CLOCKWISE
CCW
2WIPER
TOLERANCES: ± 0.25 EXCEPT WHERE NOTED
(.010)
DIMENSIONS: MM
(INCHES)
*RoHS COMPLIANT
DIMENSIONS: MM
(INCHES)
100
3214W
811C
WARNING Cancer and Reproductive Harm
www.P65Warnings.ca.gov
* RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
** Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine
(Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.
Specifications are subject to change without notice. Users should verify actual device performance in their specific
applications. The products described herein and this document are subject to specific legal disclaimers as set forth on the
last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
TAPE
7.50 ± .05
(.295 ± .002)
12.00 ± .10
(.472 ± .004)
4.05 ± .12
(.159 ± .005)
4.90 ± .10
(.193 ± .004)
.05
(.002) MAX.
6.09
(.240) MAX.
16.00 ± .30
(.630 ± .012)
1.5 + .10/ –.00
(.059 + .004/ –.000)
4.00 ± .20
(.157 ± .008)
2.00 ± .05
(.079 ± .002)
1.75 ± .10
(.069 ± .004)
DIA.
16.4 + 1.81/ -.000
(.646 ± .070/ -.000)
REEL
Cover tape peel strength: Meets EIA specification 481.
* Embossed Tape Designator "E"
**Embossed Tape Designator "G"
(See How To Order chart for further information.)
TAPE
7.50
(.295)
12.00
(.472)
6.70
(.264)
.35
(.014)
6.35
(.250)
MAX.
16.0 ± 0.30
(.630 ± .012)
8.6
(.339)
1.5 + .10/ –.00
(.059 + .004/ –.000)
4.00
(.157)
2.00
(.079)
1.75
(.069)
DIA.
MAX
How To Order
3214 J - 1 - 502 E
Model
Style
Product Indicator
-1 =
†-2 = Wave Solderable
-FW5 = .070” ± .010” Shaft Extension
Resistance Code
Embossed Tape Designator
E = Style J, G: 500 pcs./7 ” reel (standard)
Style W: 250 pcs./7 ” reel (standard)
Style X: 200 pcs./7 ” reel (standard)
G = Style J, G: 1500 pcs./13 ” reel (standard)
Style W: 1000 pcs./13 ” reel (standard)
Style X: 850 pcs./13 ” reel (standard)
G = Style J, G: 1500 pcs./13 ” reel (FW5)
Style W, X: 600 pcs./13 ” reel (FW5)
Consult factory for other available options.
† -2 has a treated stainless steel shaft
Tape and reel material meets Antistatic ANSI/
ESD 5541-2003 packaging standards.
“Trimpot” is a registered trademark of Bourns, Inc.
3214 - 5-Turn Trimpot® Trimming Potentiometer
J & G Styles W Style X Style
Standard Resistance Table
Resistance Resistance
(Ohms) Code
10 100
20 200
50 500
100 101
200 201
500 501
1,000 102
2,000 202
Popular distribution values listed in boldface.
Special resistances available.
REV. 09/17
W & X Style Reel
TAPE
178 ± 2.0
(7.00 ± .008)
13.0 ± .51
(.512 ± .020)
1.78 ± .25
(.070 ± .010)
21.01 ± .79
(.827 ± .031) 2.67 ± .25
(.105 ± .010)
59.18 ± 2.03
(2.330 ± .080)
12.4 + 2.01/ -.000
(.488 + .079/ -.000)
REEL
4.5
(.177) 5.52 ± .05
(.217 ± .002)
1.5 + .10/ –.00
(.059 + .004/ –.000)
4.00 ± .20
(.157 ± .008)
2.00 ± .05
(.079 ± .002)
8.00 ± .10
(.315 ± .004)
1.75 ± .10
(.069 ± .004) 12.00 ± .30
(.472 ± .012)
5.10 ± .10
(.201 ± .004)
5.55 ± .10
(.219 ± .004)
6.25 ± .10
(.246 ± .004)
MAX.
.04
(.002) MAX.
(J)
(G)
DIA.
EQUAL SPACED
3 PLCS.
DIA. DIA.
DIA.*
330.2 ± 2.0
(13.00 ± .008) DIA.**
Cover tape peel strength: Meets EIA specification 481.
* Embossed Tape Designator "E"
**Embossed Tape Designator "G"
(See How To Order chart for further information.)
Resistance Resistance
(Ohms) Code
5,000 502
10,000 103
20,000 203
50,000 503
100,000 104
200,000 204
500,000 504
1,000,000 105
2,000,000 205
Specifications are subject to change without notice.
Users should verify actual device performance in their
specific applications.
The products described herein and this document are
subject to specific disclaimers as set forth on the last
page of this document, and at www.bourns.com/legal/
disclaimer.pdf.
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
P[ZHɉSPH[LZJVSSLJ[P]LS`¸)V\YUZ¹
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
^P[OV\[UV[PJL<ZLYZZOV\SKJOLJRMVYHUKVI[HPU[OLSH[LZ[YLSL]HU[PUMVYTH[PVUHUK]LYPM`[OH[Z\JOPUMVYTH[PVUPZJ\YYLU[
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns®WYVK\J[PUH\ZLYHWWSPJH[PVUTH`]HY`
MYVT[OLKH[HZOLL[JOHYHJ[LYPZ[PJZHUKWHYHTL[LYZK\L[VP[OLJVTIPUH[PVUVM[OL)V\YUZ® product with other components
PU[OL\ZLY»ZHWWSPJH[PVUVYPP[OLLU]PYVUTLU[VM[OL\ZLYHWWSPJH[PVUP[ZLSM;OLJOHYHJ[LYPZ[PJZHUKWHYHTL[LYZVMH)V\YUZ®
WYVK\J[HSZVJHUHUKKV]HY`PUKPɈLYLU[HWWSPJH[PVUZHUKHJ[\HSWLYMVYTHUJLTH`]HY`V]LY[PTL<ZLYZZOV\SKHS^H`Z]LYPM`
the actual performance of the Bourns®WYVK\J[PU[OLPYZWLJPÄJKL]PJLZHUKHWWSPJH[PVUZHUKTHRL[OLPYV^UPUKLWLUKLU[
Q\KNTLU[ZYLNHYKPUN[OLHTV\U[VMHKKP[PVUHS[LZ[THYNPU[VKLZPNUPU[V[OLPYKL]PJLVYHWWSPJH[PVU[VJVTWLUZH[LMVY
KPɈLYLUJLZIL[^LLUSHIVYH[VY`HUKYLHS^VYSKJVUKP[PVUZ
<USLZZ)V\YUZOHZL_WSPJP[S`KLZPNUH[LKHUPUKP]PK\HS)V\YUZ® product as meeting the requirements of a particular industry
Z[HUKHYKLN0:6;:  VYHWHY[PJ\SHYX\HSPÄJH[PVULN<3SPZ[LKVYYLJVNUPaLK)V\YUZPZUV[YLZWVUZPISLMVYHU`
MHPS\YLVMHUPUKP]PK\HS)V\YUZ®WYVK\J[[VTLL[[OLYLX\PYLTLU[ZVMZ\JOPUK\Z[Y`Z[HUKHYKVYWHY[PJ\SHYX\HSPÄJH[PVU<ZLYZ
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
[OLPYKL]PJLZVYHWWSPJH[PVUZ
Bourns®WYVK\J[ZHYLUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKMVY\ZLPUU\JSLHYSPMLZH]PUNSPMLJYP[PJHSVYSPMLZ\Z[HPUPUN
HWWSPJH[PVUZUVYPUHU`V[OLYHWWSPJH[PVUZ^OLYLMHPS\YLVYTHSM\UJ[PVUTH`YLZ\S[PUWLYZVUHSPUQ\Y`KLH[OVYZL]LYLWYVWLY[`
VYLU]PYVUTLU[HSKHTHNL<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZ
on a case-by-case basis, use of any Bourns®WYVK\J[ZPUZ\JO\UH\[OVYPaLKHWWSPJH[PVUZTPNO[UV[ILZHMLHUK[O\ZPZH[
[OL\ZLY»ZZVSLYPZR3PMLJYP[PJHSHWWSPJH[PVUZPUJS\KLKL]PJLZPKLU[PÄLKI`[OL<:-VVKHUK+Y\N(KTPUPZ[YH[PVUHZ*SHZZ000
KL]PJLZHUKNLULYHSS`LX\P]HSLU[JSHZZPÄJH[PVUZV\[ZPKLVM[OL<UP[LK:[H[LZ
)V\YUZL_WYLZZS`PKLU[PÄLZ[OVZL)V\YUZ®Z[HUKHYKWYVK\J[Z[OH[HYLZ\P[HISLMVY\ZLPUH\[VTV[P]LHWWSPJH[PVUZVUZ\JO
WYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^V
H\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ®Z[HUKHYKWYVK\J[ZPUHUH\[VTV[P]L
HWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[[OL\ZLY»ZZVSLYPZR0M)V\YUZ
L_WYLZZS`PKLU[PÄLZHZ\IJH[LNVY`VMH\[VTV[P]LHWWSPJH[PVUPU[OLKH[HZOLL[MVYP[ZZ[HUKHYKWYVK\J[ZZ\JOHZPUMV[HPUTLU[
VYSPNO[PUNZ\JOPKLU[PÄJH[PVUTLHUZ[OH[)V\YUZOHZYL]PL^LKP[ZZ[HUKHYKWYVK\J[HUKOHZKL[LYTPULK[OH[PMZ\JO)V\YUZ®
Z[HUKHYKWYVK\J[PZJVUZPKLYLKMVYWV[LU[PHS\ZLPUH\[VTV[P]LHWWSPJH[PVUZP[ZOV\SKVUS`IL\ZLKPUZ\JOZ\IJH[LNVY`VM
H\[VTV[P]LHWWSPJH[PVUZ(U`YLMLYLUJL[V)V\YUZ®Z[HUKHYKWYVK\J[PU[OLKH[HZOLL[HZJVTWSPHU[^P[O[OL(,*8Z[HUKHYK
VY¸H\[VTV[P]LNYHKL¹KVLZUV[I`P[ZLSMTLHU[OH[)V\YUZOHZHWWYV]LKZ\JOWYVK\J[MVY\ZLPUHUH\[VTV[P]LHWWSPJH[PVU
Bourns®Z[HUKHYKWYVK\J[ZHYLUV[[LZ[LK[VJVTWS`^P[O<UP[LK:[H[LZ-LKLYHS(]PH[PVU(KTPUPZ[YH[PVUZ[HUKHYKZNLULYHSS`
VYHU`V[OLYNLULYHSS`LX\P]HSLU[NV]LYUTLU[HSVYNHUPaH[PVUZ[HUKHYKHWWSPJHISL[VWYVK\J[ZKLZPNULKVYTHU\MHJ[\YLKMVY
\ZLPUHPYJYHM[VYZWHJLHWWSPJH[PVUZ)V\YUZL_WYLZZS`PKLU[PÄLZ)V\YUZ® standard products that are suitable for use in aircraft
VYZWHJLHWWSPJH[PVUZVUZ\JOWYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`
HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ® standard
WYVK\J[PUHUHPYJYHM[VYZWHJLHWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[
the user’s sole risk.
;OL\ZLHUKSL]LSVM[LZ[PUNHWWSPJHISL[V)V\YUZ® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns®J\Z[VTWYVK\J[ZHYLZWLJPHSS`KLZPNULK(IZLU[H^YP[[LUHNYLLTLU[IL[^LLU)V\YUZ
HUK[OL\ZLYYLNHYKPUN[OL\ZLHUKSL]LSVMZ\JO[LZ[PUN[OLHIV]LWYV]PZPVUZHWWSPJHISL[V)V\YUZ® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns®WYVK\J[ZVY[LJOUVSVN`MVY\ZLPUHJ[P]P[PLZ^OPJOPU]VS]L[OL
KLZPNUKL]LSVWTLU[WYVK\J[PVU\ZLVYZ[VJRWPSPUNVMU\JSLHYJOLTPJHSVYIPVSVNPJHS^LHWVUZVYTPZZPSLZUVYZOHSS[OL`\ZL
Bourns®WYVK\J[ZVY[LJOUVSVN`PUHU`MHJPSP[`^OPJOLUNHNLZPUHJ[P]P[PLZYLSH[PUN[VZ\JOKL]PJLZ;OLMVYLNVPUNYLZ[YPJ[PVUZ
HWWS`[VHSS\ZLZHUKHWWSPJH[PVUZ[OH[]PVSH[LUH[PVUHSVYPU[LYUH[PVUHSWYVOPIP[PVUZPUJS\KPUNLTIHYNVZVYPU[LYUH[PVUHS
YLN\SH[PVUZ-\Y[OLY)V\YUZ® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
WYPVYH\[OVYPaH[PVUMYVT)V\YUZHUKVY[OL<:.V]LYUTLU[ILYLZVSK[YHUZMLYYLKVYYLL_WVY[LK[VHU`WHY[`UV[LSPNPISL
[VYLJLP]L<:JVTTVKP[PLZZVM[^HYLHUK[LJOUPJHSKH[H
;V[OLTH_PT\TL_[LU[WLYTP[[LKI`HWWSPJHISLSH^)V\YUZKPZJSHPTZPHU`HUKHSSSPHIPSP[`MVYZWLJPHSW\UP[P]LJVUZLX\LU[PHS
PUJPKLU[HSVYPUKPYLJ[KHTHNLZVYSVZ[YL]LU\LZVYSVZ[WYVÄ[ZHUKPPHU`HUKHSSPTWSPLK^HYYHU[PLZPUJS\KPUNPTWSPLK^HYYHU[PLZ
VMÄ[ULZZMVYWHY[PJ\SHYW\YWVZLUVUPUMYPUNLTLU[HUKTLYJOHU[HIPSP[`
)RU\RXUFRQYHQLHQFHFRSLHVRIWKLV/HJDO'LVFODLPHU1RWLFHZLWK*HUPDQ6SDQLVK-DSDQHVH7UDGLWLRQDO&KLQHVHDQG6LPSOLÀHG&KLQHVH
bilingual versions are available at:
Web Page:
http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
*9

Products

TRIMMER 50KOHM 0.25W J LEAD SIDE
Available Quantity3274
Unit Price357
TRIMMER 200KOHM 0.25W J LEAD TOP
Available Quantity7635
Unit Price357
TRIMMER 200 OHM 0.25W J LEAD TOP
Available Quantity4913
Unit Price357
TRIMMER 1K OHM 0.25W J LEAD TOP
Available Quantity4358
Unit Price357
TRIMMER 10K OHM 0.25W J LEAD TOP
Available Quantity1927
Unit Price357
TRIMMER 500 OHM 0.25W J LEAD TOP
Available Quantity1669
Unit Price357
TRIMMER 2K OHM 0.25W J LEAD TOP
Available Quantity1567
Unit Price357
TRIMMER 100KOHM 0.25W J LEAD TOP
Available Quantity1920
Unit Price357
TRIMMER 10K OHM 0.25W GW TOP ADJ
Available Quantity14455
Unit Price357
TRIMMER 200 OHM 0.25W GW TOP ADJ
Available Quantity1457
Unit Price357
TRIMMER 20KOHM 0.25W J LEAD SIDE
Available Quantity1900
Unit Price357
TRIMMER 50K OHM 0.25W GW TOP ADJ
Available Quantity2011
Unit Price357
TRIMMER 200K OHM 0.25W J LEAD
Available Quantity2341
Unit Price357
TRIMMER 20K OHM 0.25W GW TOP ADJ
Available Quantity1057
Unit Price357
TRIMMER 500OHM 0.25W J LEAD SIDE
Available Quantity751
Unit Price357
TRIMMER 5K OHM 0.25W J LEAD SIDE
Available Quantity908
Unit Price357
TRIMMER 100K OHM 0.25W GW TOP
Available Quantity468
Unit Price357
TRIMMER 100 OHM 0.25W GW TOP ADJ
Available Quantity330
Unit Price357
TRIMMER 5K OHM 0.25W GW TOP ADJ
Available Quantity262
Unit Price357
TRIMMER 200K OHM 0.25W GW SIDE
Available Quantity878
Unit Price357