F38 Series Datasheet

AVX Corporation

View All Related Products | Download PDF Datasheet

Datasheet

228 051619
LEAD-FREE COMPATIBLE
COMPONENT
M CASE S CASE
*Capacitance
Code
AJ s
Rated Voltage
Code Rated Voltage
Code
Packaging
ⵧⵧⵧⵧⵧ
Special Code
AXE = Rated temperature 60ºC and H
dimension 1.0mm Max.
AXEH3 = Rated temperature 60°C and H
dimension 1.0mm Max., Low ESR
LZT = Rated temperature 60ºC only
AH1, AH2, AH3 = Low ESR
FEATURES
• Conductive polymer electrode
• Benign failure mode under recommended use conditions
• Compliant to the RoHS2 directive 2011/65/EU
• SMD facedown
• Small and low profile
• High volumetric efficiency
APPLICATIONS
• Smartphone
• Tablet PC
• Wireless module
• Portable game
• Bulk decoupling of SoC (System on chip)
Reel Dia Tape Width
(φ180) (mm)
A8
F38
Type
1A
Rated
Voltage
225
Capacitance
Code
pF code: 1st two digits
represent significant figures,
3rd digit represents multiplier
(number of zeros to follow)
M
Tolerance
M = ±20%
M
Case
Size
See
table
above
HOW TO ORDER
Category Temperature Range: -55 to +105°C
Rated Temperature: +85°C (*2)
Capacitance Tolerance: ±20% at 120Hz
Dissipation Factor: Refer to next page (120Hz)
ESR 100kHz: Refer to next page (120Hz)
Leakage Current: Refer to next page
At 20ºC after application of rated voltage for 5 minutes
Provided that:
After 5 minute’s application of rated voltage, leakage current at 105°C
10 times or less than 20ºC specified value.
TECHNICAL SPECIFICATIONS
*2 F380J476MMAAXE: Rated temperature +60ºC Surge, endurance test temperature +60ºC
L
H
W1
W2
S1S2S1
MARKING
U CASE
CASE DIMENSIONS: millimeters (inches)
*
1
F380J476MMAAXE: 1.0mm Max.
Code
EIA Code EIA Metric
L W1 W2 H S1 S2
M 0603 1608-09 1.60 0.85 0.65±0.10 0.80±0.10*1 0.50±0.10 0.60±0.10
(0.063 ) (0.033 ) (0.026±0.004) (0.031±0.004) (0.020±0.004) (0.024±0.004)
S 0805 2012-09 2.00 1.25 0.90±0.10 0.80±0.10 0.50±0.10 1.00±0.10
(0.079 ) (0.049 ) (0.035±0.004) (0.031±0.004) (0.020±0.004) (0.039±0.004)
U 0402 1106-06 1.10±0.05 0.60±0.05 0.35±0.05 0.55±0.05 0.30±0.05 0.50±0.05
(0.043±0.002) (0.024±0.002) (0.014±0.002) (0.022±0.002) (0.012±0.002) (0.020±0.002)
+0.20
-0.10
+0.008
-0.004
+0.20
-0.10
+0.008
-0.004
+0.20
-0.10
+0.008
-0.004
+0.20
-0.10
+0.008
-0.004
F38 Series
Conductive Polymer, Miniature, Undertab Solid Electrolytic Chip Capacitors
051619 229
F38 Series
Conductive Polymer, Miniature, Undertab Solid Electrolytic Chip Capacitors
Capacitance Rated Voltage *Cap
µF Code 4V (0G) 6.3V (0J) 10V (1A) 25V (1E) Code
1.0 105 U A
2.2 225 M J
4.7 475 U M S S
10 106 M/M(AH1,AH2)/U M/M(AH1) a
22 226 M/M(AH3,AH1)/S/S(AH1) M*
4
/S j
33 336 M**/S S** n
47 476 M*
4
/M*
4
(H3)/S/S(AH1) S** s
68 686 S** w
100 107 S** S** A
CAPACITANCE AND RATED VOLTAGE RANGE
(LETTER DENOTES CASE SIZE)
Released ratings, (Low ESR)
*4 (AXE) Rated temperature 60and H dimension 1.0mm Max only. Please contact AVX when you need detail spec.
** (LZT) Rated temperature 60ºC only. Please contact AVX when you need detail spec.
Please contact to your local AVX sales office when these series are being designed in your application.
Item All Case (%)
Damp Heat, steady state -20 to +30
Rapid change of temperature ±20
Resistance soldering heat ±20
Surge ±20
Endurance ±20
*3: ΔC/C Marked “*
THE CORRELATIONS AMONG
RATED VOLTAGE, SURGE VOLTAGE
AND DERATED VOLTAGE
F38 (Standard)
Rated Voltage (V) ≤85ºC 6.3 10 25
85ºC Surge Voltage (V) 8 13 32
105ºC Derated Voltage (V) 5 8 20
F38-LZT, F38-AXE
Rated Voltage (V) ≤60ºC 4 6.3 10
60ºC Surge Voltage (V) 5.2 8 13
85ºC Derated Voltage (V) 2.8 4.5 7.2
105ºC Derated Voltage (V) 2 3.3 5
Moisture Sensitivity Level (MSL) is defined according to J-STD-020.
RATINGS & PART NUMBER REFERENCE
AVX Case Capacitance Rated DCL DF ESR 100kHz RMS Current (mA) *1
Part No. Size (μF) Voltage (μA) @ 120Hz @ 100kHz 45ºC 60ºC 85ºC 105ºC ΔC/C MSL
(V) (%) (mΩ) (%)
4 Volt
F380G107MSALZT S 100 4 80.0 10 200 474 332 237 * 3
6.3 Volt
F380J105MUA U 1 6.3 0.6 6 1500 100 70 50 * 3
F380J475MUA U 4.7 6.3 20.0 10 1500 100 70 50 * 3
F380J106MMA M 10 6.3 10.0 8 500 224 157 112 * 3
F380J106MMAAH1 M 10 6.3 10.0 8 300 289 202 144 * 3
F380J106MMAAH2 M 10 6.3 10.0 8 200 354 247 177 * 3
F380J106MUA U 10 6.3 20.0 10 1500 100 70 50 * 3
F380J226MMA M 22 6.3 13.9 10 500 224 157 112 * 3
F380J226MMAAH3 M 22 6.3 13.9 10 300 289 202 144 * 3
F380J226MMAAH1 M 22 6.3 13.9 10 200 354 247 177 * 3
F380J226MSA S 22 6.3 13.9 10 200 474 332 237 * 3
F380J226MSAAH1 S 22 6.3 13.9 10 150 548 383 274 * 3
F380J336MMALZT M 33 6.3 41.6 10 500 224 157 112 * 3
F380J336MSA S 33 6.3 20.8 10 200 474 332 237 * 3
F380J476MMAAXE*4 M 47 6.3 59.2 10 500 224 157 112 * 3
F380J476MMAAXEH3 M 47 6.3 59.2 10 300 289 202 144 * 3
F380J476MSA S 47 6.3 29.6 10 200 474 332 237 * 3
F380J476MSAAH1 S 47 6.3 29.6 10 150 548 383 274 * 3
F380J686MSALZT S 68 6.3 86.0 10 200 474 332 237 * 3
F380J107MSALZT S 100 6.3 126.0 10 200 474 332 237 * 3
10 Volt
F381A225MMA M 2.2 10 10.0 6 500 224 157 112 * 3
F381A475MMA M 4.7 10 10.0 6 500 224 157 112 * 3
F381A106MMA M 10 10 10.0 15 500 224 157 112 * 3
F381A106MMAAH1 M 10 10 10.0 15 300 289 202 144 * 3
F381A226MMAAXE M 22 10 44.0 10 500 224 157 112 * 3
F381A226MSA S 22 10 22.0 10 200 474 332 237 * 3
F381A336MSALZT S 33 10 99.0 10 200 474 332 237 * 3
F381A476MSALZT S 47 10 94.0 10 200 474 332 237 * 3
25 Volt
F381E475MSA S 4.7 25 11.8 10 500 300 210 150 * 3
230 051619
F38 Series
Conductive Polymer, Miniature, Undertab Solid Electrolytic Chip Capacitors
TEST F38 series (Temperature range -55ºC to +105ºC)
Condition
At 40°C, 90 to 95% R.H., 500 hours (No voltage applied)
Capacitance Change ........... Refer to page 229 (*3)
Dissipation Factor ................ 200% or less of initial specified value
Leakage Current .................. 300% or less of Initial specified value
At -55°C / +105°C, 30 minutes each, 5 cycles
Capacitance Change ........... Refer to page 229 (*3)
Dissipation Factor ................ 200% or less of initial specified value
Leakage Current .................. 400% or less of initial specified value
5 seconds reflow at 260°C
Capacitance Change ........... Refer to page 229 (*3)
Dissipation Factor ................ 200% or less of initial specified value
Leakage Current .................. 300% or less of initial specified value
After application of surge voltage in series with a 1kΩ resistor at the rate of 30 seconds ON, 30 seconds OFF,
for 1000 successive test cycles at 85ºC (*2), capacitors shall meet the characteristic requirements in the table above.
Capacitance Change ........... Refer to page 229 (*3)
Dissipation Factor ................ 200% or less of initial specified value
Leakage Current .................. 300% or less of initial specified value
After 1000 hours’ application of rated voltage in series with a 3Ω resistor at 85°C (*2),
capacitors shall meet the characteristic requirements in the table above.
Capacitance Change ........... Refer to page 229 (*3)
Dissipation Factor ................ 200% or less of initial specified value
Leakage Current .................. 400% or less of initial specified value
After applying the pressure load of 5N for 10±1 seconds horizontally to the center of capacitor side body
which has no electrode and has been soldered beforehand on a substrate, there shall be found neither
exfoliation nor its sign at the terminal electrode.
Keeping a capacitor surface-mounted on a substrate upside down and supporting the substrate at
both of the opposite bottom points 45mm apart from the center of capacitor, the pressure strength is
applied with a specified jig at the center of substrate so that the substrate may bend by 1mm as
illustrated. Then, there shall be found no remarkable abnormality on the capacitor terminals.
QUALIFICATION TABLE
NOTICE: DESIGN, SPECIFICATIONS ARE SUBJECT TO CHANGE WITHOUT NOTICE.
*2 F380J476MMAAXE: Rated temperature +60ºC Surge, endurance test temperature +60ºC
RECOMMENDED DERATING FACTOR
Voltage and temperature derating as percentage of Vr
100%
95%
90%
85%
80%
75%
70%
65%
60%
55%
50%
-55ºC 85ºC 105ºC
Rated Voltage
Recommended Application
Voltage for Vr ≤ 6.3V
Recommended Application
Voltage for Vr ≥ 10V
80%
72%
64%
Rated Voltage
F38 LZT, AXE
Recommended Application
Voltage
100%
80%
60%
40%
20%
0%
100%
80%
40%
-55ºC 0ºC 60ºC 105ºC
50%
Damp Heat
(Steady State)
Temperature Cycles
Resistance to
Soldering Heat
Surge
Endurance
Shear Test
Terminal Strength
051619 231
F38 Series
Conductive Polymer, Miniature, Undertab Solid Electrolytic Chip Capacitors
AVX SOLID ELECTROLYTIC CAPACITOR ROADMAP
SERIES LINE UP: CONDUCTIVE POLYMER

Products

CAP TANT POLY 4.7UF 6.3V 0402
Available Quantity20191
Unit Price71
CAP TANT POLY 10UF 10V SMD
Available Quantity32443
Unit Price81
CAP TANT POLY 10UF 10V SMD
Available Quantity18475
Unit Price87
CAP TANT POLY 47UF 6.3V SMD
Available Quantity7142
Unit Price98
CAP TANT POLY 2.2UF 10V SMD
Available Quantity12845
Unit Price84
CAP TANT POLY 10UF 6.3V SMD
Available Quantity11270
Unit Price78
CAP TANT POLY 4.7UF 10V SMD
Available Quantity5267
Unit Price78
CAP TANT POLY 10UF 6.3V SMD
Available Quantity9965
Unit Price94
CAP TANT POLY 47UF 6.3V SMD
Available Quantity13497
Unit Price94
CAP TANT POLY 10UF 6.3V SMD
Available Quantity26838
Unit Price86
CAP TANT POLY 22UF 6.3V SMD
Available Quantity8483
Unit Price91
CAP TANT POLY 10UF 6.3V SMD
Available Quantity6305
Unit Price95
CAP TANT POLY 4.7UF 2.5V 0603
Available Quantity7955
Unit Price139
CAP TANT POLY 22UF 6.3V SMD
Available Quantity1550
Unit Price81
CAP TANT POLY 47UF 6.3V SMD
Available Quantity1555
Unit Price89
CAP TANT POLY 22UF 6.3V SMD
Available Quantity2841
Unit Price92
CAP TANT POLY 33UF 10V 0805
Available Quantity4546
Unit Price98
TANTALUM CAPACITORS - POLYMER SM
Available Quantity3068
Unit Price100
CAP TANT POLY 68UF 6.3V SMD
Available Quantity3537
Unit Price104
CAP TANT POLY 22UF 10V SMD
Available Quantity2415
Unit Price104