JPY | USD

High Voltage MLC Chips

AVX Corporation

View All Related Products | Download PDF Datasheet

Datasheet

95
High Voltage MLC Chips
For 600V to 5000V Applications
1808
AVX
Style
0805
1206
1210
1808
1812
1825
2220
2225
3640
***
A
Voltage
600V/630V = C
1000V = A
1500V = S
2000V = G
2500V = W
3000V = H
4000V = J
5000V = K
A
Temperature
Coefficient
NPO (C0G) = A
X7R = C
271
Capacitance Code
(2 significant digits
+ no. of zeros)
Examples:
K
Capacitance
Tolerance
A
Test Level
A = Standard
C0G:J = ±5%
K = ±10%
10 pF = 100
100 pF = 101
1,000 pF = 102
22,000 pF = 223
220,000 pF = 224
1 µF =105
M = ±20%
X7R:K = ±10%
M = ±20%
Z = +80%,
-20%
1
Termination*
1 = Pd/Ag
T = Plated
Ni and Sn
(RoHS Compliant)
2
Packaging
1 or 2 = 7” Reel**
3 or 4 = 13” Reel
A
Special
Code
A = Standard
*Note: Terminations with 5% minimum lead (Pb) is available, see pages 100 and 101 for LD style.
Leaded terminations are available, see pages 102-106.
NEW 630V RANGE
HOW TO ORDER
High value, low leakage and small size are difficult parameters to obtain in
capacitors for high voltage systems. AVX special high voltage MLC chip
capacitors meet these performance characteristics and are designed for
applications such as snubbers in high frequency power converters, resonators in
SMPS, and high voltage coupling/dc blocking. These high voltage chip designs
exhibit low ESRs at high frequencies.
Larger physical sizes than normally encountered chips are used to make high
voltage MLC chip products. Special precautions must be taken in applying these
chips in surface mount assemblies. The temperature gradient during heating
or cooling cycles should not exceed C per second. The preheat temperature
must be within 50ºC of the peak temperature reached by the ceramic bodies
through the soldering process. Chip sizes 1210 and larger should be reflow
soldered only. Capacitors may require protective surface coating to prevent
external arcing.
For 1825, 2225 and 3640 sizes, AVX offers leaded version in either thru-hole or
SMT configurations (for details see section on high voltage leaded MLC chips).
Notes: Capacitors with X7R dielectrics are not intended for applications across AC supply mains or AC line filtering with polarity reversal. Contact plant for
recommendations. Contact factory for availability of Termination and Tolerance options for Specific Part Numbers.
**The 3640 Style is not available on 7” Reels.
*** AVX offers nonstandard chip sizes. Contact factory for details.
DIMENSIONS
*Reflow Soldering Only
millimeters (inches)
SIZE 0805 1206 1210* 1808* 1812* 1825* 2220* 2225* 3640*
(L) Length 2.10 ± 0.20
(0.083 ± 0.008)
3.30 ± 0.30
(0.130 ± 0.012)
3.30 ± 0.40
(0.130 ± 0.016)
4.60 ± 0.50
(0.181 ± 0.020)
4.60 ± 0.50
(0.181 ± 0.020)
4.60 ± 0.50
(0.181 ± 0.020)
5.70 ± 0.50
(0.224 ± 0.020)
5.72 ± 0.25
(0.225 ± 0.010)
9.14 ± 0.25
(0.360 ± 0.010)
(W) Width 1.25 ± 0.20
(0.049 ±0.008)
1.60 ± 0.20
(0.063 ± 0.008)
2.50 ± 0.30
(0.098 ± 0.012)
2.00 ± 0.20
(0.079 ± 0.008)
3.20 ± 0.30
(0.126 ± 0.012)
6.30 ± 0.40
(0.248 ± 0.016)
5.00 ± 0.40
(0.197 ± 0.016)
6.35 ± 0.25
(0.250 ± 0.010)
10.2 ± 0.25
(0.400 ± 0.010)
(T) Thickness
Max.
1.35
(0.053)
1.80
(0.071)
2.80
(0.110)
2.20
(0.087)
2.80
(0.110)
3.40
(0.134)
3.40
(0.134)
2.54
(0.100)
2.54
(0.100)
(t) terminal min.
max.
0.50 ± 0.20
(0.020 ± 0.008)
0.60 ± 0.20
(0.024 ± 0.008)
0.75 ± 0.35
(0.030 ± 0.014)
0.75 ± 0.35
(0.030 ± 0.014)
0.75 ± 0.35
(0.030 ± 0.014)
0.75 ± 0.35
(0.030 ± 0.014)
0.85 ± 0.35
(0.033 ± 0.014)
0.85 ± 0.35
(0.033 ± 0.014)
0.76 (0.030)
1.52 (0.060)
010419
96
High Voltage MLC Chips
For 600V to 5000V Applications
051519
Case Size 0805 1206 1210 1808 1812
Soldering Reflow/Wave Reflow/Wave Reflow Only Reflow Only Reflow Only
(L) Length mm
(in.) 2.10 ± 0.20
(0.085 ± 0.008) 3.30 ± 0.30
(0.130 ± 0.012) 3.30 ± 0.40
(0.130 ± 0.016) 4.60 ± 0.50
(0.181 ± 0.020) 4.60 ± 0.50
(0.177 ± 0.012)
(W) Width mm
(in.) 1.25 ± 0.2 0
(0.049 ± 0.008) 1.60 +0.30/-0.10
(0.063 +0.012/-0.004) 2.50 ± 0.30
(0.098 ± 0.012) 2.00 ± 0.20
(0.079 ± 0.008) 3.20 ± 0.30
(0.126 ± 0.008)
(T) Thickness mm
(in.) 1.35
(0.053) 1.80
(0.071) 2.80
(0.110) 2.20
(0.087) 2.80
(0.100)
(t) Terminal mm
(in.) 0.50 ± 0.20
(0.020 ± 0.008) 0.60 ± 0.20
(0.024 ± 0.008) 0.75 ± 0.35
(0.030 ± 0.014) 0.75 ± 0.35
(0.030 ± 0.014) 0.75 ± 0.35
(0.030 ± 0.014)
Voltage (V) 600 630 1000 600 630 1000 1500 2000 600 630 1000 1500 2000 3000 600 630 1000 1500 2000 2500 3000 4000 600 630 1000 1500 2000 2500 3000 4000
Cap (pF) .5 0R5 A C
1.0 1R0 A C
1.2 1R2 A C
1.5 1R5 A A C X X X X X
1.8 1R8 A A C X X X X X
2.2 2R2 A A C X X X X X C C C C C
2.7 2R7 A A C X X X X X C C C C C C C
3.3 3R3 A A C X X X X X C C C C C C C
3.9 3R9 A A C X X X X X C C C C C C C
4.7 4R7 A A C X X X X X C C C C C C C
5.6 5R6 A A C X X X X X C C C C C C C
6.8 6R8 A A C X X X X X C C C C C C C
8.2 8R2 A A C X X X X X C C C C C C C
10 100 A A C X X X X X C M M D M FCCCCCCCCCCCCCCCE
12 120 A A C X X X X X C M M D M FC C C C C C C C C C C C C C C E
15 150 A A C X X X X X C M M D M FC C C C C C C C C C C C C C C E
18 180 A A C X X X X X C M M D M FC C C C C C C C C C C C C C C E
22 220 A A C X X X X X C M M D M FC C C C C C C E C C C C C C C E
27 270 A A C X X X X X C M M D M FC C C C C C C E C C C C FC C E
33 330 A A C X X X D M C M M D M FCCCCCCCFC C C C FC C E
39 390 A A C X X X D M C M M D M FCCCCCCCFC C C C FC C E
47 470 A A C X X C D M C M M D M FC C C C C C C C C C C C FC C E
56 560 A A C X X C C C C M M C C FC C C C C C C C C C C FC C F
68 680 A A C X X C C C C M M C C FCCCCCCC CCCCFC C F
82 820 X X X X X C C C C M M C C FCCCCCCC CCCCFC C F
100 101 X X X X X C C C C M C C C FCCCCCF F C C C C FC C F
120 121 C C C X X C E E C M C C C FC C C C C F F C C C C FC C G
150 151 C C C X X C E E C M C E E FC C C FFFF C C C C FC C G
180 181 C C C X X E E E C M E E E FC C C FFFF C C C C FFF
220 221 C C C X X E E E C M E E E FC C C FFFF C C C C F F F
270 271 C C C C M E E E C M E E E G C FCFFFF C C C C F F F
330 331 C C C C M E E E C M E E E C FFFFFF C C C F F F F
390 391 C C C C M E E E C M E E E C F F F F F F C C C F F F F
470 471 C C C M E E E C M E E E C FFFFFF C C FFFFF
560 561 C C C C E C M E E E C FFFF F C C FFFFF
680 681 C C C C E C M E FE C FFFF C C FFFG G
750 751 C C E E E C M E G E C F F F F C C FFFG G
820 821 C C E E E C M E G E C F F EFC C FFFG G
1000 102 C E E E C C E F F CF F EFC C FFFG G
1200 122 C E E E C C E FCF F EFC C FE E
1500 152 C E E C C FG E F F F C C FFF
1800 182 C E E C C G G E F F F C C FGF
2200 222 C E E E C G E F F C C E G G
2700 272 E E E C G E F F C C E G G
3300 332 E E E C G E F F C C FG
3900 392 E E C G E FC C F
4700 472 E E C E FC C G
5600 562 E E E E FC C G
6800 682 EF F C C
8200 822 F F E C
Cap (μF) 0.010 103 F F E C
0.012 123 GF F
0.015 153 G G
0.018 183 G G
0.022 223 F
0.027 273 G
0.033 333 G
0.047 473
0.056 563
0.068 683
0.100 104
0.12 124
0.15 154
0.18 184
0.22 224
0.27 274
0.33 334
Voltage (V) 600 630 1000 600 630 1000 1500 2000 600 630 1000 1500 2000 3000 600 630 1000 1500 2000 2500 3000 4000 600 630 1000 1500 2000 2500 3000 4000
Case Size 0805 1206 1210 1808 1812
Letter A C E FG X 7NOTE: Contact factory for non-specified capacitance values
Max.
Thickness
0.813
(0.032) 1.448
(0.057) 1.8034
(0.071) 2.2098
(0.087) 2.794
(0.110) 0.940
(0.037) 3.30
(0.130)
Capacitance Range 10 pF to 0.100 μF (25°C, 1.0 ±0.2 Vrms at 1kHz, for ≤ 1000 pF use 1 MHz)
Capacitance Tolerances ±5%, ±10%, ±20%
Dissipation Factor 0.1% max. (+25°C, 1.0 ±0.2 Vrms, 1kHz, for ≤ 1000 pF use 1 MHz)
Operating Temperature Range -55°C to +125°C
Temperature Characteristic 0 ±30 ppm/°C (0 VDC)
Voltage Ratings 600, 630, 1000, 1500, 2000, 2500, 3000, 4000 & 5000 VDC (+125°C)
Insulation Resistance (+25°C, at 500 VDC) 100K MΩ min. or 1000 MΩ - μF min., whichever is less
Insulation Resistance (+125°C, at 500 VDC) 10K MΩ min. or 100 MΩ - μF min., whichever is less
Dielectric Strength Minimum 120% rated voltage for 5 seconds at 50 mA max. current
NP0 (C0G) Dielectric
Performance Characteristics
NPO (C0G) CAPACITANCE RANGE – PREFERRED SIZES ARE SHADED
101317 97
High Voltage MLC Chips
For 600V to 5000V Applications
NP0 (C0G) CAPACITANCE RANGE – PREFERRED SIZES ARE SHADED
Case Size 1825 2220 2225 3640
Soldering Reflow Only Reflow Only Reflow Only Reflow Only
(L) Length mm 4.60 ± 0.50 5.70 ± 0.50 5.70 ± 0.50 9.14 ± 0.25
(in.) (0.181 ± 0.020) (0.224 ± 0.020) (0.225 ± 0.010) (0.360 ± 0.010)
(W) Width mm 6.30 ± 0.40 5.00 ± 0.40 6.30 ± 0.40 10.2 ± 0.25
(in.) (0.248 ± 0.016) (0.197 ± 0.016) (0.250 ± 0.010) (0.400 ± 0.010)
(T) Thickness mm 3.40 3.40 3.40 2.54
(in.) (0.134) (0.134) (0.100) (0.100)
(t) Terminal min 0.75 ± 0.35 0.85 ± 0.35 0.85 ± 0.35 0.76 (0.030)
max (0.030 ± 0.014) (0.033 ± 0.014) (0.033 ± 0.014) 1.52 (0.060)
Voltage (V) 600 630 1000 1500 2000 2500 3000 4000 600 630 1000 1500 2000 2500 3000 4000 5000 600 630 1000 1500 2000 2500 3000 4000 5000 600 630 1000 1500 2000 2500 3000 4000 5000
Cap (pF) 1.5 1R5
1.8 1R8
2.2 2R2
2.7 2R7
3.3 3R3
3.9 3R9
4.7 4R7
5.6 5R6
6.8 6R8
8.2 8R2
10100EEGEFEFFEEEEEEEEEEEEEEEEFF
12120EEGEFEFFEEEEEEEEEEEEEEEEFF
15150EEGEFEFFEEEEEEEEEEEEEEEEFF
18180EEGEFEFFEEEEEEEEEEEEEEEEFF
22220EEGEFEFFEEEEEEEEEEEEEEEEFF
27270EEGEFEFFEEEEEEEEEEEEEEEEFF
33330EEGEFEFFEEEEEEEEEEEEEEEEFF
39390EEGEFEFFEEEEEEEEEEEEEEEEFF
47470EEGEFEFFEEEEEEEEEEEEEEEEFG G
56560EEGEFEFFEEEEEEEEEEEEEEEEFG G
68680EEGEFEFFEEEEEEEEEEEEEEEEFG G
82820EEGEFEFFEEEEEEEEEEEEEEEEFG G
100101EEGEFEFFEEEEEEEEEEEEEEEEGG GGGGGG
120121EEGEFEFFEEEEEEEEEEEEEEEEGG GGGGGG
150151EEGEFEFFEEEEEEEEEEEEEEEEGG GGGGGG
180181EEGEFEFFEEEEEEEFFEEEEEEEGG GGGGGG
220221EEGEFEFFEEEEEEEFFEEEEEEEGG GGGGGG
270271EEGEFEFFEEEEEEE EEEEEEEGG GGGGGG
330331EEGEFEFFEEEEEEE EEEEEEEG GGGGGG
390391EEGEFEF EEEEEEE EEEEEEEG GGGGGG
470471EEGEFEF EEEEEEE EEEEEEEG GGGGGG
560561EEGEFEF EEEEEEE EEEEEEEG GGGGGG
680681EEGEFFG EEEEEFF EEEEEEE GGGGGG
750751EEGEFFG EEEEEFF EEEEEEE GGGGGG
820821EEGEFFG EEEEEFF EEEEEFE GGGGGG
1000 102 E E G E F F G EEEEEFF EEEEEEE GGGGGGGG
1200 122 E E G E F G G EEEEEGG EEEEEFF GGGGGGGG
1500 152 E E G F G G G E E E F F G G EEEEEFF GGGGGGG
1800 182 E E G F G G G E E E F F G G EEEEEGG GGGGGGG
2200 222 E E G G G G E E E G G EEEEE GGGGGGG
2700 272 E E G G G G E E E G G E E E F F G G GGGGG
3300 332 E E G G G E E E G G E E E F F G G GGGG
3900 392 E E G G G E E E G G E E E G G G G GGGG
4700 472 E E G G G E E E G G F F F G G G G G G G
5600 562 F F G G G F F F G G F F F G G G G G G G
6800 682 F F G G F F F F F F G G G G G G G
8200 822 G G G G G G G G G G G G G G
Cap (µF)0.010 103 F E G 7 7 7 G G G G G G G
0.012 123 E G GG GGG
0.015 153 E GG GGG
0.018 183 E GG GGG
0.022 223 E GG GGG
0.027 227 F
0.033 333 F GG GG
0.039 393 G
0.047 473 G GG GG
0.056 563 G GG
0.068 683 G GG
0.100 104
Voltage (V) 600 630 1000 1500 2000 2500 3000 4000 600 630 1000 1500 2000 2500 3000 4000 5000 600 630 1000 1500 2000 2500 3000 4000 5000 600 630 1000 1500 2000 2500 3000 4000 5000
Case Size 1825 2220 2225 3640
Letter ACEFGX7
Max. 0.813 1.448 1.8034 2.2098 2.794 0.940 3.30
Thickness (0.032) (0.057) (0.071) (0.087) (0.110) (0.037) (0.130)
NOTE: Contact factory for non-specified capacitance values
98 101317
X7R Dielectric
Performance Characteristics
Capacitance Range 10 pF to 0.82 µF (25°C, 1.0 ±0.2 Vrms at 1kHz)
Capacitance Tolerances ±10%; ±20%; +80%, -20%
Dissipation Factor 2.5% max. (+25°C, 1.0 ±0.2 Vrms, 1kHz)
Operating Temperature Range -55°C to +125°C
Temperature Characteristic ±15% (0 VDC)
Voltage Ratings 600, 630, 1000, 1500, 2000, 2500, 3000, 4000 & 5000 VDC (+125°C)
Insulation Resistance (+25°C, at 500 VDC) 100K MΩ min. or 1000 MΩ - µF min., whichever is less
Insulation Resistance (+125°C, at 500 VDC) 10K MΩ min. or 100 MΩ - µF min., whichever is less
Dielectric Strength Minimum 120% rated voltage for 5 seconds at 50 mA max. current
High Voltage MLC Chips
For 600V to 5000V Applications
Case Size 0805 1206 1210 1808 1812
Soldering Reflow/Wave Reflow/Wave Reflow Only Reflow Only Reflow Only
(L) Length mm 2.10 ± 0.20 3.30 ± 0.30 3.30 ± 0.40 4.60 ± 0.50 4.60 ± 0.50
(in.) (0.085 ± 0.008) (0.130 ± 0.012) (0.130 ± 0.016) (0.181 ± 0.020) (0.177 ± 0.012)
(W) Width mm 1.25 ± 0.20 1.60 +0.30/-0.10 2.50 ± 0.30 2.00 ± 0.20 3.20 ± 0.30
(in.) (0.049 ± 0.008) (0.063 +0.012/-0.004) (0.098 ± 0.012) (0.079 ± 0.008) (0.126 ± 0.008)
(T) Thickness mm 1.35 1.80 2.80 2.20 2.80
(in.) (0.053) (0.071) (0.110) (0.087) (0.100)
(t) Terminal min 0.50 ± 0.20 0.60 ± 0.20 0.75 ± 0.35 0.75 ± 0.35 0.75 ± 0.35
max (0.020 ± 0.008) (0.024 ± 0.008) (0.030 ± 0.014) (0.030 ± 0.014) (0.030 ± 0.014)
Voltage (V) 600 630 1000 600 630 1000 1500 2000 600 630 1000 1500 2000 600 630 1000 1500 2000 2500 3000 4000 600 630 1000 1500 2000 2500 3000 4000
Cap (pF) 100 101 X X C C C E E E E E E E E
120121XXCCCEEEEEEEE
150151XXCCCEEEEEEEE
180181XXCCCEEEEEEEE
220221XXCCCEEEEEEEE
270271XXCCCEEEEEEEE EEEEE
330331XXCCCEEEEEEEEEEEEEEF EEEEE
390391XXCCCEEEEEEEEEEEEEEF EEEEE
470471XXCCCEEEEEEEEEEEEEEF EEEEEEE
560561XXCCCEEEEEEEEEEEEEFF EEEEEEE
680681XXCCCEEEEEEEEEEEEEFF EEEEEFF
750751XXCCCEEEEEEEEEEEEEFF EEEEEFF
820821XXCCCEEEEEEEEEEEEEFF EEEEEFF
1000 102 X X X C C E E E E E E EEEEEEEFF EEEEEFF
1200 122 X X X C C E E E E E E EEEEEEEFF EEEEEFF
1500 152 X X X C C E E E E E E EEEEEEEFF EEEEEGG
1800 182 X X X C C E E E E E E EEEEEEEFF EEEEEGG
2200 222 X X X C C E E E E E E F EEEEFFF EEEEEGG
2700 272 C C C C E E E E E F EEEEFF EEEEEGG
3300 332 C C C C E E E E F EEEEFF EEEFFGG
3900 392 C C C C E E E E F E E E F E E E F F G G
4700 472 C C C C E E E E F E E E F E E E F F G G
5600 562 C C C C E E E E F E E E F E E E G G G
6800 682 C C C C E E E E E E E F E E E G G
8200 822 C C C C E E E E E E E E E E G G
Cap (µF) 0.010 103 C C C C E E E E E E E E E F G G
0.015 153 C C E E E E E E F F F E E F G
0.018 183 C C E E E E E F F F E E G
0.022 223 C C E E E E F F F E E G
0.027 273 E E E E F F E E G
0.033 333 E E E E F F E E G
0.039 393 E E F F E E G
0.047 473 E E F F E E G
0.056 563 F F F F F F
0.068 683 F F F F F F
0.082 823 F F FF
0.100 104 F F FF
0.150 154 GG
0.220 224 GG
0.270 274
0.330 334
0.390 394
0.470 474
0.560 564
0.680 684
0.820 824
1.000 105
Voltage (V) 600 630 1000 600 630 1000 1500 2000 600 630 1000 1500 2000 600 630 1000 1500 2000 2500 3000 4000 600 630 1000 1500 2000 2500 3000 4000
Case Size 0805 1206 1210 1808 1812
X7R CAPACITANCE RANGE – PREFERRED SIZES ARE SHADED
Letter ACEFGX7
Max. 0.813 1.448 1.8034 2.2098 2.794 0.940 3.30
Thickness (0.032) (0.057) (0.071) (0.087) (0.110) (0.037) (0.130)
NOTE: Contact factory for non-specified capacitance values
101317 99
High Voltage MLC Chips
For 600V to 5000V Applications
Case Size 1825 2220 2225 3640
Soldering Reflow Only Reflow Only Reflow Only Reflow Only
(L) Length mm 4.60 ± 0.50 5.70 ± 0.50 5.70 ± 0.50 9.14 ± 0.25
(in.) (0.181 ± 0.020) (0.224 ± 0.020) (0.225 ± 0.010) (0.360 ± 0.010)
(W) Width mm 6.30 ± 0.40 5.00 ± 0.40 6.30 ± 0.40 10.2 ± 0.25
(in.) (0.248 ± 0.016) (0.197 ± 0.016) (0.250 ± 0.010) (0.400 ± 0.010)
(T) Thickness mm 3.40 3.40 3.40 2.54
(in.) (0.134) (0.134) (0.100) (0.100)
(t) Terminal min 0.75 ± 0.35 0.85 ± 0.35 0.85 ± 0.35 0.76 (0.030)
max (0.030 ± 0.014) (0.033 ± 0.014) (0.033 ± 0.014) 1.52 (0.060)
Voltage (V) 600 630 1000 1500 2000 2500 3000 4000 600 630 1000 1500 2000 2500 3000 4000 5000 600 630 1000 1500 2000 2500 3000 4000 5000 600 630 1000 1500 2000 2500 3000 4000 5000
Cap (pF) 100 101
120 121
150 151
180 181
220 221
270 271
330 331
390 391
470 471
560 561
680 681
750 751
820 821
1000 102 FFFFFFF FFFFFFG FFFFFFF GGGGGGGGG
1200 122 FFFFFFF FFFFFFG FFFFFFF GGGGGGGGG
1500 152 FFFFFFF FFFFFFG FFFFFFF GGGGGGGGG
1800 182 FFFFFFF FFFFFFG FFFFFFF GGGGGGGGG
2200 222 FFFFFFF FFFFFFG FFFFFFF GGGGGGGGG
2700 272 FFFFFFF FFFFFFG FFFFFFF GGGGGGGGG
3300 332 FFFFFFF FFFFFFG FFFFFFF GGGGGGGGG
3900 392 FFFFFFF FFFFFFG FFFFFFF GGGGGGGG
4700 472 FFFFFFF FFFFFFG FFFFFFF GGGGGGGG
5600 562 FFFFFFF FFFFFFG FFFFFFF GGGGGGGG
6800 682 F F F GGGG FFFFFGG FFFFFGG GGGGGGGG
8200 822 F F F GGGG F F F GGGG FFFFFGG GGGGGGG
Cap (µF)0.010 103 F F F GGGG F F F GGGG FFFFFGG GGGGGGG
0.015153F F F GGG F F FGGG F F F GGGG GGGGGGG
0.018183F F FGG F F FGGG F F F GGG GGGGGGG
0.022223F F FGG F F FGG F F FGGG GGGGGG
0.027273F F FG F F FGG F F FGG GGGGG
0.033333F F FG F F FG F F FGG GGGG
0.039393F F FG F F FG F F FG GGGG
0.047473F F F P F F FG F F FG GGGG
0.056563F F FG F F FG F F FG GGGG
0.068683F FG F FG F F FG GGGG
0.082 823 F F G F F G F F G G G
0.100 104 F F G F F G F F G G G
0.150 154 F F F F G F F G G G
0.220 224 F F F F G F F G G
0.270 274 F F F F F F G G
0.330 334 F F F F F F G G
0.390 394 F F F F F F G G
0.470 474 F F F F F F G G
0.560 564 G G G G F F G G
0.680 684 G G G G
0.820 824 GG
1.000 105
Voltage (V) 600 630 1000 1500 2000 2500 3000 4000 600 630 1000 1500 2000 2500 3000 4000 5000 600 630 1000 1500 2000 2500 3000 4000 5000 600 630 1000 1500 2000 2500 3000 4000 5000
Case Size 1825 2220 2225 3640
X7R CAPACITANCE RANGE
PREFERRED SIZES ARE SHADED
Letter ACEFGX7
Max. 0.813 1.448 1.8034 2.2098 2.794 0.940 3.30
Thickness (0.032) (0.057) (0.071) (0.087) (0.110) (0.037) (0.130)
NOTE: Contact factory for non-specified capacitance values

Products

CAP CER 1000PF 2KV X7R 1206
Available Quantity38511
Unit Price29
CAP CER 1000PF 2KV X7R 1206
Available Quantity379457
Unit Price39
CAP CER 1000PF 3KV X7R 1812
Available Quantity8875
Unit Price52
CAP CER 470PF 1KV C0G/NP0 1206
Available Quantity37318
Unit Price57
CAP CER 10000PF 1KV X7R 1210
Available Quantity46913
Unit Price81
CAP CER 1000PF 2KV X7R 1210
Available Quantity46780
Unit Price81
CAP CER 3300PF 2KV X7R 1808
Available Quantity50980
Unit Price83
CAP CER 2200PF 3KV X7R 1812
Available Quantity28642
Unit Price88
CAP CER 1000PF 2KV X7R 1808
Available Quantity17356
Unit Price104
CAP CER 1000PF 3KV X7R 1808
Available Quantity12706
Unit Price104
CAP CER 470PF 1KV C0G/NP0 1812
Available Quantity5670
Unit Price93
CAP CER 47PF 3KV C0G/NP0 1812
Available Quantity69118
Unit Price104
CAP CER 1000PF 2KV X7R 1812
Available Quantity52843
Unit Price104
CAP CER 4700PF 2KV X7R 1812
Available Quantity37552
Unit Price104
CAP CER 3300PF 3KV X7R 1812
Available Quantity19584
Unit Price102
CAP CER 470PF 2KV C0G/NP0 1812
Available Quantity23681
Unit Price104
CAP CER 2700PF 2KV X7R 1812
Available Quantity11167
Unit Price104
CAP CER 330PF 3KV C0G/NP0 1812
Available Quantity4327
Unit Price104
CAP CER 1000PF 2.5KV NP0 1825
Available Quantity43097
Unit Price162
CAP CER 5600PF 3KV X7R 2220
Available Quantity22943
Unit Price178