JPY | USD

ADTS(6,M), AKTSC6 Series

APEM Inc.

View All Related Products | Download PDF Datasheet

Datasheet

SPECIFICATIONS SUBJECT TO CHANGE WITHOUT NOTICE.
M
APEM
, 63 NECK ROAD, HAVERHILL, MA USA 01835-0788 TOLL FREE: (877) 246-7890 FAX: (978) 372-3534 E-mail: info@apem.com
ADTS6, ADTSM &
AKTSC6 SERIES
(SQUARE STEM WITH CAP OPTIONS)
MECHANICAL CONTACT STYLE
MATERIALS
COVER:
BASE:
STEM:
CONTACT DISC:
TERMINAL:
CAP:
Operational Force:
Stop Strength:
Stoke:
Operating Temperature Range:
Storage Temperature Range:
Vibration resistance:
Shock resistance:
FEATURES
Positive tactile feedback.
Ultraminiature structure suitable for high density mounting. Economic but high reliability.
Insert molded terminals prevent flux build-up during soldering.
100,000 cycles for 320gf, 520gf.
100,000 cycles for 260gf.
200,000 cycles for 100gf, 160gf.
50 mA,12 VDC.
100 milliohms max.
100 megohms min. 500 VDC.
250 VAC /1 minute.
1 pole 1 throw.
520 + 130gf Brown
320 + 80gf Brown
260 + 50gf Red
160 + 50gf Brown
100 + 50gf Black
Max 3kgf vertical static load continuously for 15 seconds.
(12x12) 0.35 + 0.1mm
(6x6) 0.25 + 0.2 mm
- 0.1 mm
-25ºC to + 70ºC
-30ºC to + 80ºC
MIL-STD-202F METHOD 201A.
Frequency: 10-55-10Hz/1minute.
Directions: X,Y,Z, three mutually perpendicular directions.
Time: 2 hours each direction.
High reliability.
MIL-STD-202F METHOD 213B.
Frequency: 10-55-10Hz/1minute.
Directions: X,Y,Z, three mutually perpendicular directions.
Time: 2 hours each direction.
High reliability.
Stainless steel.
UL94V-0 Nylon Thermoplastic.
Color: Black
UL94V-0 Nylon Thermoplastic.
Color: Black(100gf), Brown(160gf), Red(260gf), Salmon(320gf),Yellow(520gf)
Silicone rubber Color: Red(300gf)
Phosphor bronze with silver cladding.
Brass with silver plating.
Termoplastic ABS.
(Y)
(S)
(R)
(N)
(K)
GENERAL SPECIFICATIONS
ELECTRICALS
Electrical life:
Rating:
Contact resistance:
Insulation resistance:
Dielectric Strength:
Contact Arrangement:
MECHANICALS
SPECIFICATIONS SUBJECT TO CHANGE WITHOUT NOTICE.
M
APEM
, 63 NECK ROAD, HAVERHILL, MA USA 01835 TOLL FREE: (877) 246-7890 FAX: (978) 372-3534 E-mail: info@apem.com
SOLDERING PROCESSES
WAVE SOLDERING:
HAND SOLDERING:
Recommended solder temperature at 500ºF (260ºC) max. 5 seconds subject to PCB 1.6mm
thickness. (For through hole type)
HOW TO ORDER
ADTS V
Package Style:
= Bulk Pack
* B = Tube
* Except ADTS-63, 644, 648, 65, 66
Soldering:
V = Lead Free
Color Of Stem For Operating Force:
K= Black, 100gf
N = Brown, 160gf
R = Red, 260gf
S = Salmon, 320gf
Y = Yellow, 520gf
N/K = Black, 160gf
< 12 x 12, K, Y Unavailable>
Dimension H:
6 x 6mm:
1 = 4.3mm
2 = 5.0mm
3 = 7.0mm
44= 7.3mm (SQ.) x 2.4mm
48= 7.3mm (SQ.) x 2.8mm
5 = 9.5mm
6 = 13mm
12 x 12mm:
1 = 4.3mm
4 = 7.3mm (SQ.) x 3.8mm
5 = 8.5mm
Prod. Size
6 = 6.6mm
2 = 12 x 12mm
= None Post
M = Surface Mount
CIRCUIT
Use a soldering iron of 30 watts, controlled at 350ºC approximately 5 seconds while applying
solder.
SPECIFICATIONS SUBJECT TO CHANGE WITHOUT NOTICE.
M
APEM
, 63 NECK ROAD, HAVERHILL, MA USA 01835-0788 TOLL FREE: (877) 246-7890 FAX: (978) 372-3534 E-mail: info@apem.com
ADTS6**V
ADTS64**V PRODUCT NO. LOC. MM. INCH
A 2.4 [.095]
B 1.6 [.063]
A 2.8 [.110]
B 2.0 [.079]
ADTS644*V
ADTS648* V
ADTS24*V
ADTS2**V
SPECIFICATIONS SUBJECT TO CHANGE WITHOUT NOTICE.
M
APEM
, 63 NECK ROAD, HAVERHILL, MA USA 01835 TOLL FREE: (877) 246-7890 FAX: (978) 372-3534 E-mail: info@apem.com
ADTSM6**V
ADTSM64**V
ADTSM24*V
ADTSM2**V
PART NUMBER. DIM. I
ADTSM62~66* .024 MAX.
ADTSM61* .020 MAX.
PART NUMBER. DIM. A DIM. B
ADTSM644*V* .094 [2.4] .063 [1.6]
ADTSM648*V* .100 [2.8] .079 [2.0]
SPECIFICATIONS SUBJECT TO CHANGE WITHOUT NOTICE.
M
APEM
, 63 NECK ROAD, HAVERHILL, MA USA 01835-0788 TOLL FREE: (877) 246-7890 FAX: (978) 372-3534 E-mail: info@apem.com
AKTSC
Cap Color:
Y= Yellow
B = Blue
R = Red
I = Ivory
K = Black
G = Green
S = Salmon
Cap Type:
1 = Square
2 = Round
Prod. Size: ( Tactile Switch )
6 = 6 x 6mm
2 = 12 x 12mm
CAP PART NO.
AKTSC61 AKTSC62
AKTSC21 AKTSC22
PACKAGING
ADTS-6 Series: 1000 pcs/bag
ADTS(P)-2 series: 500 pcs/bag or 40pcs/tube
AKTSC CAPS

Products

SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity14655
Unit Price57
CAP TACTILE ROUND BLACK
Available Quantity10554
Unit Price17
CAP TACTILE ROUND RED
Available Quantity2419
Unit Price17
CAP TACTILE ROUND BLACK
Available Quantity22344
Unit Price27
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity6596
Unit Price53
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity49967
Unit Price53
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity25135
Unit Price53
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity117024
Unit Price57
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity11258
Unit Price53
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity1743
Unit Price52
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity2632
Unit Price78
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity1610
Unit Price81
CAP TACTILE SQUARE RED
Available Quantity1599
Unit Price17
CAP TACTILE SQUARE IVORY
Available Quantity1704
Unit Price27
CAP TACTILE SQUARE BLUE
Available Quantity1019
Unit Price27
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity3278
Unit Price53
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity13772
Unit Price53
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity1467
Unit Price42
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity1037
Unit Price208
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity946
Unit Price52