10118192 Drawing

Amphenol FCI

Download PDF Datasheet

Datasheet

MICRO USB 2.0 CONNECTORS
OVERVIEW
Extremely small high reliability connectors comply with
physical, electrical and environmental requirements of
Micro USB standard (USB 2.0).
Space receptacles are available in a wide variety of
mounting and termination configurations, permitting their
use in various applications.
FEATURES BENEFITS
More compact than Mini USB Highly suitable for interconnect solutions required by
mobile phone makers
Offers standard, mid-mount, and reverse options Flexible application in various situations
Specified for up to 10,000 insertion cycles Ensures maximum receptacle-to-PCB retention
Replaces the need for adapters and power Allows convenient recharging and communication
RoHS compliance and Lead-free Meets environmental, health and safety requirements
Available in UL94V-0 flammability High flammability rating
Supports On-The-Go (OTG) Better accessibility and convenience for users
Full metal shielding For EMI/ESD protection
INPUT/OUTPUT CONNECTORS
SPECIFICATIONS
GS-12-641 product specification
PACKAGING
Tape & Reel
Packing specification GS-14-1461,
GS-14-1465 and GS-14-1466
TARGET MARKETS/APPLICATIONS
Consumer
Camcorder
Smartphone
MP3 Player
Bluetooth Headphone
Smartwatch
Tablet
Reader
GPS
Laptop coolers
Communication & Industrial
Field PC
Satellite Phone
MATERIALS
Contact: Copper Alloy
Contact Area: 30µin. Au over nickel
Solder Tail Area: Au flash over nickel
Shield: Stainless steel
Pure Tin Plating: 10104110, 10104111, 10103592, 10103594
Matte Tin Plating: 10118192, 10118193 and 10118194
Nickel Plating: 10103593
Housing: High temperature thermoplastic resin
Black color for B-type
Gray color for AB-type
UL94V-0
ELECTRICAL PERFORMANCE
Low Level Contact Resistance: Initial 30 mΩ
max.; after R=±10mΩ
(Test condition: EIA-364-23)
Insulation Resistance: Initial 1000MΩ min.;
after 100MΩ min. (Test condition: EIA-364-21)
Dielectric Withstanding Voltage: 100V AC for 1 minute;
no breakdown (Test condition: EIA-364-20)
Temperature Rise: 30°C max. (Test condition: EIA-364-70)
ENVIRONMENTAL
Functional Temperature Range:
-55°C to +85°C, under test connectors mated
without damage
MECHANICAL PERFORMANCE
Mating/Un-mating Force (Initial)
Durability
Contact Resistance: R= ±10mΩ max.
Appearance: No breakdown
Mating Cycles: 10,000 cycles at max. rated of 200
cycles per hour
Test Condition: EIA-364-09
For more information,
please contact: Communications@fci.com
or visit us at www.fci.com
Disclaimer
Please note that the above information is subject to change without notice.
TECHNICAL INFORMATION
MICRO USB 2.0 CONNECTORS
MICRO USB 2.0 CONNECTORS
PART NUMBERS
Description Part Numbers
Micro USB 2.0 B Receptacle Reverse, DIP 10103592-0001LF
Micro USB 2.0 B Receptacle STD, Mid-mount 10103593-0001LF
Micro USB 2.0 B Receptacle STD, SMT+ DIP 10103594-0001LF
Micro USB 2.0 B Receptacle STD, SMT 10104110-0001LF
Micro USB 2.0 B Receptacle STD, SMT Micro-USB A/B Receptacle STD 10104111-0001LF
Micro USB 2.0 B Receptacle STD, SMT 10118192-0001LF
Micro USB 2.0 B Receptacle STD, 2 DIP Legs 10118193-0001LF
Micro USB 2.0 B Receptacle STD, 4 DIP Legs 10118194-0001LF
For more information,
please contact: Communications@fci.com
or visit us at www.fci.com
Disclaimer
Please note that the above information is subject to change without notice.
INOMICROUSB0215EA4

Products

CONN RCPT USB2.0 MICRO B SMD R/A
Available Quantity88176
Unit Price58
CONN RCPT USB2.0 MICRO B SMD R/A
Available Quantity280648
Unit Price58
CONN RCPT USB2.0 MICRO B SMD R/A
Available Quantity135315
Unit Price58
CONN RCPT USB2.0 MICRO B SMD R/A
Available Quantity76662
Unit Price97
CONN RCPT USB2.0 MICRO B SMD R/A
Available Quantity49071
Unit Price102
CONN RCPT USB2.0 MICRO AB SMD RA
Available Quantity10913
Unit Price106
CONN RCPT USB2.0 MICRO B SMD
Available Quantity57347
Unit Price105
CONN RCPT USB2.0 MICRO B SMD R/A
Available Quantity8126
Unit Price106