JPY | USD

ABS06 Datasheet

Abracon LLC

Download PDF Datasheet

Datasheet

ABS06
STANDARD SPECIFICATIONS:
2.0 x 1.2 x 0.6mm
APPLICATIONS:
• Wide range in communication & measuring equipment
• Commercial & Industrial applications
• Wireless communications
• PDA and Palm Pilots
FEATURES:
• Ceramic package offers excellent environmental & heat resistance
• Extended temperature -55°C to +125°C for industrial applications
• Miniature size 2.0 x 1.2 x 0.6mm ideal for high density circuit boards
Pb
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001:2008
CERTIFIED
OPTIONS AND PART IDENTIFICATION:
(Left blank if standard)
32.768kHz SMD LOW PROFILE CRYSTAL
RoHS/RoHS II Compliant
Moisture Sensitivity Level (MSL) – This product is Hermetically Sealed and not Moisture Sensitive - MSL = N/A: Not Applicable
Parameters Minimum Typical Maximum Units Notes
Frequency 32.768 kHz
Operation Mode
Flexural Mode (Tuning Fork)
Operating Temperature
-40
+85
ºC
Storage Temperature
-55
+125
ºC
Frequency Tolerance @+25°C -20 +20 ppm
See options
Tested at 0.5uW
Temperature Coefficient:
-0.04
-0.03
-0.02
ppm/T²
Turn-over temperature:
+20
+25
+30
ºC
Equivalent series resistance (R1)
90
k
For -40 ~ +85°C option
110 k
For -40 ~ +125°C option
& -55 ~ +125°C option
Load capacitance (CL)
12.5
pF
See options
Drive Level
0.1
0.5
µW
Q value
9000
Aging@25°C±3°C
-3
3
ppm
First year
Insulation Resistance
500
M
@ 100Vdc ± 15V
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 04.09.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
ABS06 – 32.768 kHz - - - -
Freq. Tolerance
Blank: ±20ppm
1: ±10ppm
4: ±30ppm
Packaging
Blank: Bulk
T: Tape & Reel
(3000pcs/reel)
Load Capacitance
Blank: 12.5pF
9: 9pF
7: 7pF
6: 6pF
4P: 4pF
Operating Temp. Range
Blank: -40 ~ +85
°
C
H: -40 ~ +125°C
W: -55 ~ +125°C
W PROFILE RYSTAL
Dimensions: inches (mm)
OUTLINE DRAWING: TAPE & REEL:
Need a test socket for the ABS06 Series? To view
compatible PRECISION TEST & BURN-IN SOCKETS
for these parts, click here. P/N AXS-2012-02-04
ABS06
2.0 x 1.2 x 0.6mm
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001:2008
CERTIFIED
32.768kHz SMD LOW PROFILE CRYSTAL
ATTENTION: Abracon Corporation’s products are COTS – Commercial-Off-The-Shelf products; suitable for
Commercial, Industrial and, where designated, Automotive Applications. Abracon’s products are not specifically
designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high
reliability where component failure could result in loss of life and/or property. For applications requiring high
reliability and/or presenting an extreme operating environment, written consent and authorization from Abracon
Corporation is required. Please contact Abracon Corporation for more information.
T=Tape and reel (3,000pcs/reel)
REFLOW PROFILE:
Pb
RoHS/RoHS II Compliant
Note: Due to material availability, the outline and finish color of the
component may vary. This variation in no way affects the electrical
performance of the product
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 04.09.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC

Products

CRYSTAL 32.7680KHZ 12.5PF SMD
Available Quantity46899
Unit Price132
CRYSTAL 32.7680KHZ 9PF SMD
Available Quantity55511
Unit Price132
CRYSTAL 32.7680KHZ 7PF SMD
Available Quantity2613
Unit Price89
CRYSTAL 32.7680KHZ 12.5PF SMD
Available Quantity115625
Unit Price183
CRYSTAL 32.7680KHZ 9PF SMD
Available Quantity49029
Unit Price183
CRYSTAL 32.7680KHZ 6PF SMD
Available Quantity0
Unit Price31.05967
CRYSTAL 32.7680KHZ 7PF SMD
Available Quantity0
Unit Price32.84833
CRYSTAL 32.7680KHZ 6PF SMD
Available Quantity0
Unit Price85.37333