JPY | USD

ABLS2 Series Datasheet

Abracon LLC

View All Related Products | Download PDF Datasheet

Datasheet

ABLS2
APPLICATIONS:
FEATURES:
11.4 x 4.7 x 3.3 mm
Pb
RoHS
Compliant
STANDARD SPECIFICATIONS:
• Suitable for RoHS compliant reflow
Available suitable for thin equipment
Low height reduced to 3.3mm
Tight stability & extended temperature
• Computers, Modems, Microprocessors
• Wireless Applications
HC/49US (AT49) LOW PROFILE SURFACE
MOUNT MICROPROCESSOR CRYSTAL
)
PARAMETERS
Reduced height
to 3.3mm
TABLE 1: ESR
FREQUENCY (MHz) ESR ()
3.579545 - 4.999 (Fund.) 180
5.000 - 5.999 (Fund.) 120
6.000 - 7.999 (Fund.) 100
8.000 - 8.999 (Fund.) 80
9.000 - 9.999 (Fund.) 60
10.000 - 15.999 (Fund.) 50
16.000 - 50.000 (Fund.) 40
24.01 - 31.999 (3rd O/T) 100
32.000 - 70.00 (3rd O/T) 80
Parameters Minimum Typical Maximum Units Notes
Frequency Range
3.579545 ----- 24.00
MHz
Fundamental AT
(Standard)
24.01 ----- 50.00 Fundamental AT or BT
(See options)
24.01 ----- 70.00 3r
d
Overtone
(Standard)
Operation Mode Fundamental or 3rd Overtone
Operating Temperature 0 ----- +70 ºC See options
Storage Temperature -55 ----- +125 ºC
Frequency Tolerance @+25°C -50 ----- +50 ppm See options
Frequency Stability over the Operating
Temperature ( ref. to +25°C) -50 ----- +50 ppm See options
(For BT cut, ±100ppm max.at
-10° C to +60° C only)
Equivalent series resistance (R1) See table 1 below
Shunt capacitance (C0) ----- ----- 7 pF
Load capacitance (CL) ----- 18 ----- pF Standard (See options if
other than STD)
Drive Level ----- 100 1000 µW
Aging -5 ----- +5 ppm @25°3°C
First year
Insulation Resistance 500 ----- ----- M @ 100Vdc ± 15V
Drive level dependency (DLD)
Minimum 7 points tested: fromW to 500µW.
Change in frequency (Maximum - Minimum) over DLD range < ±10ppm
Change in ESR (Maximum - Minimum) over DLD range < 25% of Max ESR
value.
Maximum ESR over DLD range < Max ESR value.
Moisture Sensitivity Level (MSL) – This product is Hermetically Sealed and
not Moisture Sensitive - MSL = N/A: Not Applicable
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
REVISED: 11.15.2016
LL C
||||||||| | | | | | |
ABLS2
11.4 x 4.7 x 3.3 mm
HC/49US (AT49) LOW PROFILE SURFACE
MOUNT MICROPROCESSOR CRYSTAL
Reduced height
to 3.3mm
ABLS2 - MHz - - - - -
Frequency in MHz
Please specify the frequency
in MHz. e.g. 14.31818MHz
Packaging
Blank: Bulk
T: Tape&Reel
Load Capacitance (pF)
Please specify CL
(Minimum 10pF) in pF or
S for series
Oscillation Mode
F: Fund. AT>24MHz
FB: Fund. BT>24MHz
Freq. Stability
U**: ± 10 ppm
G: ± 15 ppm
X: ± 20 ppm
W: ± 25 ppm
Y: ± 30 ppm
H: ± 35 ppm
Q: ± 100 ppm
R: ± 150 ppm
Custom ESR if other
than standard
R
: Specify a value in
(e.g.: R40)
Freq. Tolerance
H5: ± 5 ppm
1: ± 10 ppm
7: ± 15 ppm
2: ± 20 ppm
3: ± 25 ppm
4: ± 30 ppm
Operating Temp.
A: -10°C ~ +60°C
B: -20°C ~ +70°C
C: -30°C ~ +70°C
N: -30°C ~ +85°C
D: -40°C ~ +85°C
J*: -40°C ~ +105°C
K*: -4C ~ +125°C
L*: -55°C ~ +125°C
NOTE: Fundamental BT frequency stability ± 100ppm max. at -10° C to +60° C only.
* Frequency stability ±50ppm, ±100ppm, ±150ppm only. Contact ABRACON for tighter frequency stability.
** Contact ABRACON for availability of ±10ppm with other Operating Temperature options.
Options and Part Identification
(left blank if standard)
Pb
RoHS
Compliant
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
REVISED: 11.15.2016
LL C
OUTLINE DRAWING:
Dimensions: mm
TAPE & REEL:
||||||| | | | | | | | |
ABLS2
11.4 x 4.7 x 3.3 mm
HC/49US (AT49) LOW PROFILE SURFACE
MOUNT MICROPROCESSOR CRYSTAL
Reduced height
to 3.3mm
Reflow Profile
T = tape and reel (1000pcs/reel)
ATTENTION: Abracon products are COTS - C om mercia l-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automotive Applications.
Abracons products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high reliability where component
failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment, written consent and authorization
from Abracon is required. Please contact Abracon for more information.
Pb
RoHS
Compliant
ABRACON IS
ISO9001-2008
CERTIFIED
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
REVISED: 11.15.2016
LL C
Zone Description Temperature Time
1Preheat TSMIN ~ TSMAX
150°C ~ 180°C 60 ~ 120 sec.
2TL
230°C 30 ~ 40 sec.
3Peak Heat TP
260°C 10 sec. MAX

Products

CRYSTAL 25.0000MHZ 18PF SMD
Available Quantity20265
Unit Price53
CRYSTAL 12.0000MHZ 18PF SMD
Available Quantity34333
Unit Price53
CRYSTAL 8.0000MHZ 18PF SMD
Available Quantity43640
Unit Price53
CRYSTAL 4.0000MHZ 18PF SMD
Available Quantity27204
Unit Price53
CRYSTAL 8.1920MHZ 18PF SMD
Available Quantity26120
Unit Price53
CRYSTAL 11.0592MHZ 18PF SMD
Available Quantity19058
Unit Price53
CRYSTAL 18.4320MHZ 18PF SMD
Available Quantity13642
Unit Price53
CRYSTAL 14.7456MHZ 18PF SMD
Available Quantity12722
Unit Price53
CRYSTAL 16.0000MHZ 18PF SMD
Available Quantity12140
Unit Price53
CRYSTAL 20.0000MHZ 18PF SMD
Available Quantity12860
Unit Price53
CRYSTAL 7.3728MHZ 18PF SMD
Available Quantity12038
Unit Price53
CRYSTAL 30.0000MHZ 18PF SMD
Available Quantity9952
Unit Price53
CRYSTAL 32.0000MHZ 18PF SMD
Available Quantity10427
Unit Price53
CRYSTAL 26.0000MHZ 18PF SMD
Available Quantity8878
Unit Price53
CRYSTAL 29.4912MHZ 18PF SMD
Available Quantity8161
Unit Price53
CRYSTAL 36.0000MHZ 18PF SMD
Available Quantity9027
Unit Price53
CRYSTAL 25.0000MHZ 18PF SMD
Available Quantity688
Unit Price53
CRYSTAL 10.0000MHZ 18PF SMD
Available Quantity5207
Unit Price53
CRYSTAL 3.6864MHZ 18PF SMD
Available Quantity3891
Unit Price53
CRYSTAL 9.8304MHZ 18PF SMD
Available Quantity747
Unit Price53