戻る

Omron Automation and Safety
XW2C Series

XW2C Series
Screw Connection, Rectangular, Male, Terminal Blocks
Omron Automation and Safety
The XW2C Series features a terminal and LED operation indicators and reduces control panel wiring for input devices.
Datasheets:
Features
- LEDs indicate at a glance whether input signals are ON or OFF
- Mounts to DIN track or via screws
- Connecting cable available
Specifications
- Control Side Cable Retainer:Latches
- Control Side Connection:Rectangular, Male
- Current Rating (Per Contact):1A
- Operating Temperature:0°C ~ 55°C
- Positions / Poles:16 ~ 20
- Process Side Connection:Terminal Blocks - Screw Connection
Parts
![]() | XW2C-20G6-IO16 | TERMINAL BLOCK 20POS PLC IN/OUT | Terminal Blocks - Screw Connection | Rectangular, Male | Latches | 20 | ![]() |
![]() | XW2C-20G5-IN16 | TERMINAL BLOCK 16POS | Terminal Blocks - Screw Connection | Rectangular, Male | Latches | 16 | ![]() |