JPY | USD
Print Print this page
 
XMOS
XS1
XMOS
XU/XUF
 
Infineon Technologies
IMC300A Series

XU/XUF

xCORE-200™ XU/XUF USB

XMOS

The xCORE-200™ USB family of devices (XU and XUF) extends the popular xCORE™ architecture to provide increased performance, memory footprint and flexibility for the most demanding applications. xCORE-200 XU/XUF integrates up to two USB 2.0 PHYs (host or device) and implements a dual-issue processor pipeline to boost peak compute performance up to 4000MIPS and 2000MMACS. Up to 1024KB, on-chip SRAM memory is available. Each member of the xCORE-200 family has an embedded flash option for applications where additional security is required. The flexible Hardware Response ports are bonded out to I/O pins as 1bit, 4bit, 8bit, 16bit and 32bit ports, and provide support for serialized and buffered data transfer. Up to 208 general purpose I/O are available for user configuration.

Specifications
  • Connectivity:USB
  • Core Processor:XCore
  • Mounting Type:Surface Mount
  • Number of I/O:27 ~ 104
  • Operating Temperature:0°C ~ 70°C (TA)
  • Oscillator Type:External
  • Package / Case:48-UFQFN Exposed Pad ~ 236-LFBGA
  • Speed:1000MIPS ~ 2000MIPS
  • Voltage - Supply (Vcc/Vdd):0.95V ~ 3.6V
Parts

View in Parametric Search

XU208-128-TQ64-C10XU208-128-TQ64-C10IC MCU 32BIT ROMLESS 64TQFP XCore32-Bit 8-Core1000MIPSUSB64-TQFP Exposed PadRoHS
XUF208-256-TQ64-C10XUF208-256-TQ64-C10IC MCU 32BIT 1MB FLASH 64TQFP XCore32-Bit 8-Core1000MIPSUSB64-TQFP Exposed PadRoHS
XUF216-512-FB236-C20XUF216-512-FB236-C20IC MCU 32BIT 2MB FLASH 236FBGA XCore32-Bit 16-Core2000MIPSUSB236-LFBGARoHS
XUF208-128-TQ64-C10XUF208-128-TQ64-C10IC MCU 32BIT 1MB FLASH 64TQFP XCore32-Bit 8-Core1000MIPSUSB64-TQFP Exposed PadRoHS
XU208-256-TQ64-C10XU208-256-TQ64-C10IC MCU 32BIT ROMLESS 64TQFP XCore32-Bit 8-Core1000MIPSUSB64-TQFP Exposed PadRoHS
XU216-256-TQ128-C20XU216-256-TQ128-C20IC MCU 32BIT ROMLESS 128TQFP XCore32-Bit 16-Core2000MIPSUSB128-TQFP Exposed PadRoHS
XU216-512-TQ128-C20XU216-512-TQ128-C20IC MCU 32BIT ROMLESS 128TQFP XCore32-Bit 16-Core2000MIPSUSB128-TQFP Exposed PadRoHS
XUF216-512-TQ128-C20XUF216-512-TQ128-C20IC MCU 32BIT 2MB FLASH 128TQFP XCore32-Bit 16-Core2000MIPSUSB128-TQFP Exposed PadRoHS
XU208-128-QF48-C10XU208-128-QF48-C10IC MCU 32BIT ROMLESS 48UQFN XCore32-Bit 8-Core1000MIPSUSB48-UFQFN Exposed PadRoHS

View in Parametric Search

Associated Product
XMOS XK-USB-MIC-UF216
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation and Demonstration Boards and Kits-Audio