JPY | USD
Print Print this page
 
ABB Embedded Power
Resilient 3000 Series
Advanced Energy
Xsolo Series
 
Artesyn Embedded Technologies
DS2500PE-3
  • Images

Xsolo Series

1008W, Single Output Power Supply

Advanced Energy

The Xsolo family of single output power supplies provides up to an incredible 1008W in an extremely compact package. The high efficiency Xsolo delivers an up to 1008W in an enclosed, fan cooled chassis.

Features
  • Single output
  • Ultra high efficiency
  • Low profile
  • Fan Cooled 1000W (variable speed fan)
  • Remote ON/OFF signal
  • Power good signal
  • Adjustable output voltage
Applications :
  • Test and measurement
  • Industrial
  • Medical
  • Hi-Rel COTS
  • Communication
Specifications
  • Applications:ITE (Commercial), Medical
  • Approvals:CE, cTUVus
  • Current - Output (Max):21A ~ 42A
  • Efficiency:92%
  • Features:Adjustable Output, Remote On/Off, Standby Output, Universal Input
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 70°C (With Derating)
  • Power (Watts):1008W
  • Size / Dimension:9.37" L x 5.04" W x 1.60" H (238.0mm x 128.0mm x 40.6mm)
  • Type:Enclosed
  • Voltage - Input:85 ~ 264 VAC, 120 ~ 380 VDC
  • Voltage - Isolation:4kV
  • Voltage - Output 1:24V ~ 48V
Parts

View in Parametric Search

XS1000-48N-000XS1000-48N-000AC/DC CONVERTER 48V 1008W Enclosed185 ~ 264 VAC, 120 ~ 380 VDC48VRoHS
XS1000-24N-000XS1000-24N-000AC/DC CONVERTER 24V 1008W Enclosed185 ~ 264 VAC, 120 ~ 380 VDC24VRoHS
XS1000-24N-002XS1000-24N-002AC/DC CONVERTER 24V 1008W Enclosed185 ~ 264 VAC, 120 ~ 380 VDC24VRoHS
XS1000-36N-000XS1000-36N-000AC/DC CONVERTER 36V 1008W Enclosed185 ~ 264 VAC, 120 ~ 380 VDC36VRoHS
XS1000-48N-004XS1000-48N-004AC/DC CONVERTER 48V 1008W Enclosed185 ~ 264 VAC, 120 ~ 380 VDC48VRoHS
XS1000-24N-004XS1000-24N-004AC/DC CONVERTER 24V 1008W Enclosed185 ~ 264 VAC, 120 ~ 380 VDC24VRoHS
XS1000-48N-002XS1000-48N-002AC/DC CONVERTER 48V 1008W Enclosed185 ~ 264 VAC, 120 ~ 380 VDC48VRoHS
XS1000-24N-001XS1000-24N-001AC/DC CONVERTER 24V 1008W Enclosed185 ~ 264 VAC, 120 ~ 380 VDC24VRoHS
XS1000-48N-001XS1000-48N-001AC/DC CONVERTER 48V 1008W Enclosed185 ~ 264 VAC, 120 ~ 380 VDC48VRoHS
XS1000-24N-006XS1000-24N-006AC/DC CONVERTER 24V 1008W Enclosed185 ~ 264 VAC, 120 ~ 380 VDC24VRoHS

View in Parametric Search

Associated Product
Molex 0511100450
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.079" (2.00mm) Pitch