JPY | USD
Print Print this page
 
ABB Power Electronics Inc.
CLP Series
Advanced Energy
Xsolo Series
 
Advantech Corp
PS8-700 and RPS8-750 Series
  • Images

Xsolo Series

504W, Single Output Power Supply

Advanced Energy

The Xsolo family of single output power supplies provides up to an incredible 504W in an extremely compact package. The high efficiency Xsolo delivers an incredible convection cooled 504W in an open-frame U-channel form factor.

Features
  • Single output
  • EN60950 2nd Edition
  • Ultra high efficiency
  • Low profile
  • Convection Cooled 500W
  • Remote ON/OFF signal
  • Power good signal
  • Adjustable output voltage
Applications :
  • Test and measurement
  • Industrial
  • Medical
  • Hi-Rel COTS
  • Communication
Specifications
  • Applications:ITE (Commercial), Medical
  • Current - Output (Max):10.5A ~ 21A
  • Features:Adjustable Output, Remote On/Off, Standby Output, Universal Input
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 70°C (With Derating)
  • Power (Watts):504W
  • Size / Dimension:9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm)
  • Voltage - Input:85 ~ 264 VAC, 120 ~ 380 VDC
  • Voltage - Isolation:4kV
  • Voltage - Output 1:24V ~ 48V
Parts

View in Parametric Search

XS500-24N-000XS500-24N-000AC/DC CONVERTER 24V 504W Open Frame185 ~ 264 VAC, 120 ~ 380 VDC24VRoHS
XS500-24N-004XS500-24N-004AC/DC CONVERTER 24V 504W Open Frame185 ~ 264 VAC, 120 ~ 380 VDC24VRoHS
XS500-24N-002XS500-24N-002AC/DC CONVERTER 24V 504W Open Frame185 ~ 264 VAC, 120 ~ 380 VDC24VRoHS
XS500-24N-001XS500-24N-001AC/DC CONVERTER 24V 504W Open Frame185 ~ 264 VAC, 120 ~ 380 VDC24VRoHS
XS500-48N-000XS500-48N-000AC/DC CONVERTER 48V 504W Open Frame185 ~ 264 VAC, 120 ~ 380 VDC48VRoHS
XS500-36N-000XS500-36N-000AC/DC CONVERTER 36V 504W Open Frame185 ~ 264 VAC, 120 ~ 380 VDC36VRoHS
XS500-36N-002XS500-36N-002AC/DC CONVERTER 36V 504W Open Frame185 ~ 264 VAC, 120 ~ 380 VDC36VRoHS
XS500-48N-002XS500-48N-002AC/DC CONVERTER 48V 504W Open Frame185 ~ 264 VAC, 120 ~ 380 VDC48VRoHS
XS500-24P-002AXS500-24P-002AAC/DC CONVERTER 24V 504W Open Frame185 ~ 264 VAC, 120 ~ 380 VDC24VRoHS
XS500-36NS002XS500-36NS002AC/DC CONVERTER 36V 504W Open Frame, Conformal Coated185 ~ 264 VAC, 120 ~ 380 VDC36VRoHS

View in Parametric Search

Associated Product
Molex 0511100460
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.079" (2.00mm) Pitch