xPort® Pro Embedded Device Server
xPort® Pro Extended Temperature with Encryption and Evolution OS 16MB SDRAM
Lantronix, Inc.
The thumb-sized XPort Pro provides everything you need in a single embedded solution. It effortlessly handles demanding applications with the power of a high-speed, advanced architecture 32-bit processor. And with ample built-in memory, it allows virtually unlimited flexibility for customization and application enablement. XPort Pro provides bullet-proof security by offering a variety of robust data encryption and authentication options. What’s more, the option to run Linux with IPv6 built in enables you to deploy custom applications and take advantage of the large feature-libraries available for Linux developers. Critical agency certification has already been completed by Lantronix, reducing your test time and expediting time-to-market.
![]() | XPP1002000-02R | IC MODULE IPV6 16MB | MPU Core | IPv6 | XPort® Pro | - | ![]() |
![]() | XPP1003000-04R | IC MODULE IPV6 16MB | MPU Core | IPv6 | XPort® Pro | - | ![]() |
![]() | XPP100300S-04R | IC MODULE IPV6 16MB | MPU Core | IPv6 | XPort® Pro | - | ![]() |
![]() | XPP100200S-02R | IC MODULE IPV6 16MB | MPU Core | IPv6 | XPort® Pro | - | ![]() |