JPY | USD
Print Print this page
 
Lantronix, Inc.
XPort® Embedded Device Server
Lantronix, Inc.
xPort® Pro Embedded Device Server
 
Lantronix, Inc.
xPort® Pro Lx6 Embedded Linux Networking Server
  • Images

xPort® Pro Embedded Device Server

xPort® Pro Extended Temperature with Encryption and Evolution OS 16MB SDRAM

Lantronix, Inc.

The thumb-sized XPort Pro provides everything you need in a single embedded solution. It effortlessly handles demanding applications with the power of a high-speed, advanced architecture 32-bit processor. And with ample built-in memory, it allows virtually unlimited flexibility for customization and application enablement. XPort Pro provides bullet-proof security by offering a variety of robust data encryption and authentication options. What’s more, the option to run Linux with IPv6 built in enables you to deploy custom applications and take advantage of the large feature-libraries available for Linux developers. Critical agency certification has already been completed by Lantronix, reducing your test time and expediting time-to-market.

Specifications
  • Co-Processor:XPort® Pro
  • Connector Type:RJ45
  • Core Processor:IPv6
  • Flash Size:16MB
  • Module/Board Type:MPU Core
  • Operating Temperature:-40°C ~ 85°C
  • RAM Size:16MB
  • Size / Dimension:0.63" x 1.33" (16mm x 33.9mm)
Parts

View in Parametric Search

XPP1003000-04RXPP1003000-04RIC MODULE IPV6 16MB MPU CoreIPv6XPort® Pro-RoHS
XPP100200S-02RXPP100200S-02RIC MODULE IPV6 16MB MPU CoreIPv6XPort® Pro-RoHS
XPP1002000-02RXPP1002000-02RIC MODULE IPV6 16MB MPU CoreIPv6XPort® Pro-RoHS
XPP100300S-04RXPP100300S-04RIC MODULE IPV6 16MB MPU CoreIPv6XPort® Pro-RoHS

View in Parametric Search