JPY | USD
Print Print this page
 
Würth Elektronik
WE-TI and WE-TIF Series
Würth Elektronik
WE-TI HV Series
 
Würth Elektronik
WE-TIS Series
Features
Applications:
  • Non-isolated buck or Buck-Boost Converter like PI LinkSwitch-TN
  • Constant current LED Driver
  • Utility metering
  • Filter for power supply
Specifications
  • Current - Saturation:320mA ~ 1.3A
  • Current Rating (Amps):320mA ~ 900mA
  • DC Resistance (DCR):600mOhm Max ~ 4.73Ohm Max
  • Frequency - Self Resonant:1.2MHz ~ 3.7MHz
  • Height - Seated (Max):0.394" (10.00mm)
  • Inductance:1mH ~ 820µH
  • Inductance Frequency - Test:100kHz
  • Material - Core:Ferrite
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:Radial, Vertical Cylinder (Open)
  • Shielding:Unshielded
  • Size / Dimension:0.307" Dia (7.80mm)
  • Tolerance:±10%
  • Type:Wirewound
Parts

View in Parametric Search

768772821768772821FIXED IND 820UH 500MA 1.92 OHM WirewoundFerrite820µH±10%Radial, Vertical Cylinder (Open)RoHS
768772222768772222FIXED IND 2.2MH 320MA 4.73 OHM WirewoundFerrite2.2mH±10%Radial, Vertical Cylinder (Open)RoHS
768772152768772152FIXED IND 1.5MH 380MA 3 OHM TH WirewoundFerrite1.5mH±10%Radial, Vertical Cylinder (Open)RoHS
768772122768772122FIXED IND 1.2MH 400MA 2.64 OHM WirewoundFerrite1.2mH±10%Radial, Vertical Cylinder (Open)RoHS
768772182768772182FIXED IND 1.8MH 350MA 3.3 OHM THWirewoundFerrite1.8mH±10%Radial, Vertical Cylinder (Open)RoHS
768772681768772681FIXED IND 680UH 520MA 1.68 OHM WirewoundFerrite680µH±10%Radial, Vertical Cylinder (Open)RoHS
768772471768772471FIXED IND 470UH 600MA 1.32 OHM WirewoundFerrite470µH±10%Radial, Vertical Cylinder (Open)RoHS
768772331768772331FIXED IND 330UH 700MA 700 MOHM WirewoundFerrite330µH±10%Radial, Vertical Cylinder (Open)RoHS
768772102768772102FIXED IND 1MH 500MA 2.08 OHM TH WirewoundFerrite1mH±10%Radial, Vertical Cylinder (Open)RoHS
768772221768772221FIXED IND 220UH 900MA 600 MOHM WirewoundFerrite220µH±10%Radial, Vertical Cylinder (Open)RoHS

View in Parametric Search

Associated Product
ON Semiconductor AC DC Switcher
Category: Semiconductors, Development Tools-Power Management-LED Drivers-AC DC Switcher
STMicroelectronics AC DC Converters, Offline Switchers
Category: Semiconductors, Development Tools-Power Management-Voltage Regulators-AC DC Converters, Offline Switchers
ON Semiconductor AC DC Converters, Offline Switchers
Category: Semiconductors, Development Tools-Power Management-Voltage Regulators-AC DC Converters, Offline Switchers
STMicroelectronics SLLIMM™-nano Series
Category: Semiconductors, Development Tools-Discrete Semiconductors-Power Drivers
Infineon Technologies AC DC Converters, Offline Switchers
Category: Semiconductors, Development Tools-Power Management-Voltage Regulators-AC DC Converters, Offline Switchers
STMicroelectronics STM32 F1
Category: Semiconductors, Development Tools-Embedded-Microcontrollers (MCU)-32-Bit-ARM® Cortex®-M3
Texas Instruments AC DC Converters, Offline Switchers
Category: Semiconductors, Development Tools-Power Management-Voltage Regulators-AC DC Converters, Offline Switchers