JPY | USD
Print Print this page
 
Würth Elektronik
WE-SD Series
Würth Elektronik
WE-SDP Series
 
Würth Elektronik
WE-TI and WE-TIF Series

WE-SDP Series

Rod Core Chokes SMD

Würth Elektronik

Features
  • High current capability
  • Very high magnetic saturation
  • High insertion loss at broadband suppression
  • Very compact design
  • High thermal stability
Specifications
  • Current - Saturation:7.5A ~ 45A
  • Current Rating (Amps):2.5A ~ 22A
  • DC Resistance (DCR):1.1mOhm ~ 33mOhm
  • Inductance:1µH ~ 10.4µH
  • Inductance Frequency - Test:100kHz
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 150°C
  • Package / Case:Radial, Horizontal Cylinder (Open)
  • Ratings:AEC-Q200
  • Shielding:Unshielded
  • Type:Wirewound
Parts

View in Parametric Search

110001100110001100FIXED IND 1UH 22A 2 MOHM SMD Wirewound-1µH±20%Radial, Horizontal Cylinder (Open)RoHS
110001101110001101FIXED IND 10.4UH 2.5A 33 MOHM Wirewound-10.4µH±20%Radial, Horizontal Cylinder (Open)RoHS
110001150110001150FIXED IND 1.41UH 18.5A 1.1 MOHM Wirewound-1.41µH±20%Radial, Horizontal Cylinder (Open)RoHS
110001200110001200FIXED IND 1.96UH 15A 2.4 MOHM Wirewound-1.96µH±20%Radial, Horizontal Cylinder (Open)RoHS
110001270110001270FIXED IND 2.72UH 10A 6.4 MOHM Wirewound-2.72µH±20%Radial, Horizontal Cylinder (Open)RoHS
110001450110001450FIXED IND 4.45UH 12A 3.8 MOHM Wirewound-4.45µH±10%Radial, Horizontal Cylinder (Open)RoHS

View in Parametric Search

Associated Product
Würth Elektronik 744002 VER 3.0
Category: Passives-Inductors, Coils, Chokes-Kits-Fixed