JPY | USD
Print Print this page
 
Würth Elektronik
WE-MASH-I Series
Würth Elektronik
WE-PMCI Series
 
Abracon LLC
AIMC Series
Features
  • Compact inductor chip type
  • High efficiency
  • Very small electrical resistance, smallest RDC-Values starting at 19 mOhm
  • Magnetically shielded construction, no crosstalk
  • Recommended solder profile: Reflow
Applications :
  • DC to DC Converters especially at high switching frequencies greater than 1MHz
  • High current power supply, battery powered devices
  • Power able electronic devices with very low profile
  • Portable devices such as smart phones, digital camera, tablets and notebooks
Specifications
  • Current - Saturation:1.7A ~ 6.3A
  • Current Rating (Amps):1.2A ~ 3.6A
  • DC Resistance (DCR):31mOhm Max ~ 195mOhm Max
  • Frequency - Self Resonant:25MHz ~ 160MHz
  • Inductance:470nH ~ 2.2µH
  • Inductance Frequency - Test:1MHz
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 125°C
  • Shielding:Shielded
  • Type:Molded
Parts

View in Parametric Search

74479276222C74479276222CFIXED IND 2.2UH 1.6A 135 MOHM Molded-2.2µH±20%0806 (2016 Metric)RoHS
7447927621074479276210FIXED IND 1UH 2A 75 MOHM SMD Molded-1µH±30%0805 (2012 Metric)RoHS
7447929921074479299210FIXED IND 1UH 3A 46 MOHM SMD Molded-1µH±30%1210 (3225 Metric)RoHS
74479276210C74479276210CFIXED IND 1UH 2.1A 65 MOHM SMD Molded-1µH±20%0805 (2012 Metric)RoHS
7447926221074479262210FIXED IND 1UH 1.2A 195 MOHM SMD Molded-1µH±20%0603 (1608 Metric)RoHS
7447926214774479262147FIXED IND 470NH 1.5A 100 MOHM Molded-470nH±20%0603 (1608 Metric)RoHS
7447928822274479288222FIXED IND 2.2UH 1.7A 102 MOHM Molded-2.2µH±30%1008 (2520 Metric)RoHS
7447927522274479275222FIXED IND 2.2UH 1.3A 176 MOHM Molded-2.2µH±20%0805 (2012 Metric)RoHS
7447929922274479299222FIXED IND 2.2UH 2.1A 106 MOHM Molded-2.2µH±30%1210 (3225 Metric)RoHS
7447929914774479299147FIXED IND 470NH 3.6A 31 MOHM SMDMolded-470nH±30%1210 (3225 Metric)RoHS
7447927521074479275210FIXED IND 1UH 1.8A 78 MOHM SMD Molded-1µH±20%0805 (2012 Metric)RoHS

View in Parametric Search