JPY | USD
Print Print this page
 
Würth Elektronik
WE-MAPI Series
Würth Elektronik
WE-MASH-I Series
 
Würth Elektronik
WE-PMCI Series
  • Images

WE-MASH-I Series

Molded Power Inductors SMD

Würth Elektronik

Features
  • Standard size
  • Magnetically capsuled design for low magnetic stray field
  • High rated current
  • High saturation performance
  • Inductance value stays stable throughout operating temperature range
  • Robust mechanical design
Specifications
  • Current - Saturation:20A ~ 27A
  • Current Rating (Amps):11A ~ 15A
  • DC Resistance (DCR):5.5mOhm ~ 12mOhm
  • Inductance:680nH ~ 4.7µH
  • Inductance Frequency - Test:100kHz
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:2-SMD, J-Lead
  • Ratings:AEC-Q200
  • Shielding:Shielded
  • Tolerance:±20%
  • Type:Molded
Parts

View in Parametric Search

831530680831530680FIXED IND 680NH 15A 5.5 MOHM SMDMolded-680nH±20%2-SMD, J-LeadRoHS
831754700831754700FIXED IND 4.7UH 11A 12 MOHM SMD Molded-4.7µH±20%2-SMD, J-LeadRoHS

View in Parametric Search

Associated Product
Würth Elektronik 744002 VER 3.0
Category: Passives-Inductors, Coils, Chokes-Kits-Fixed