JPY | USD
Print Print this page
 
Würth Elektronik
WE-HCF Series
Würth Elektronik
WE-HCI Series
 
Würth Elektronik
WE-HCM Series
Features
  • Magnetically shielded
  • Flat wire coil for low losses at high frequency
  • Low stray field
Applications :
  • Graphic cards
  • Laptops
  • Industrial computers
  • Motherboards
  • High current switching regulators
  • DC to DC converter
  • Polyphase-switching regulators
  • Filter
Specifications
  • Current - Saturation:8.5A ~ 45A
  • Current Rating (Amps):7A ~ 29A
  • DC Resistance (DCR):1.7mOhm ~ 30.4mOhm
  • Frequency - Self Resonant:4.4MHz ~ 26.5MHz
  • Height - Seated (Max):0.488" (12.40mm)
  • Inductance:3.3µH ~ 82µH
  • Inductance Frequency - Test:100kHz
  • Material - Core:Manganese Zinc Ferrite (MnZn)
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:Nonstandard
  • Ratings:AEC-Q200
  • Shielding:Shielded
  • Size / Dimension:0.886" L x 0.866" W (22.50mm x 22.00mm)
  • Supplier Device Package:2212
  • Tolerance:±20%
  • Type:Wirewound
Parts

View in Parametric Search

7443558100074435581000FIXED IND 10UH 21A 3.4 MOHM SMD WirewoundManganese Zinc Ferrite (MnZn)10µH±20%NonstandardRoHS
7443558068074435580680FIXED IND 6.8UH 28.5A 2.1 MOHM WirewoundManganese Zinc Ferrite (MnZn)6.8µH±20%NonstandardRoHS
7443558470074435584700FIXED IND 47UH 9A 19.2 MOHM SMD WirewoundManganese Zinc Ferrite (MnZn)47µH±20%NonstandardRoHS
7443558330074435583300FIXED IND 33UH 11.5A 13.2 MOHM WirewoundManganese Zinc Ferrite (MnZn)33µH±20%NonstandardRoHS
7443558820074435588200FIXED IND 82UH 7A 30.4 MOHM SMD WirewoundManganese Zinc Ferrite (MnZn)82µH±20%NonstandardRoHS
7443558120074435581200FIXED IND 12UH 19A 4.3 MOHM SMD WirewoundManganese Zinc Ferrite (MnZn)12µH±20%NonstandardRoHS
7443558082074435580820FIXED IND 8.2UH 25.5A 2.7 MOHM WirewoundManganese Zinc Ferrite (MnZn)8.2µH±20%NonstandardRoHS
7443558680074435586800FIXED IND 68UH 7.5A 27.3 MOHM WirewoundManganese Zinc Ferrite (MnZn)68µH±20%NonstandardRoHS
7443558220074435582200FIXED IND 22UH 15A 7 MOHM SMD WirewoundManganese Zinc Ferrite (MnZn)22µH±20%NonstandardRoHS
7443558033074435580330FIXED IND 3.3UH 29A 1.7 MOHM SMDWirewoundManganese Zinc Ferrite (MnZn)3.3µH±20%NonstandardRoHS

View in Parametric Search

Associated Product
Texas Instruments Buck (Step-Down) IC
Category: Semiconductors, Development Tools-Power Management-Voltage Regulators-DC DC Switching Controllers-Transistor Driver-Buck
Linear Technology/Analog Devices Power Supply Controllers, Monitors
Category: Semiconductors, Development Tools-Power Management-Power Supply Controllers, Monitors
Texas Instruments Multi-Topology
Category: Semiconductors, Development Tools-Power Management-Voltage Regulators-DC DC Switching Controllers-Transistor Driver-Multi-Topology