JPY | USD
Print Print this page
 
Würth Elektronik
WE-CHSA Series
Würth Elektronik
WE-FLAT-I Series
 
Würth Elektronik
WE-GF and WE-GFH Series
  • Images

WE-FLAT-I Series

Flat Wire Power Inductors SMD

Würth Elektronik

Features
  • Flat wire design
  • Magnetically shielded
  • High rated current up to 50A
  • Excellent planarity
  • Optimized for DC to DC converters
  • Recommended processing: reflow
  • Validation exceeds AEC-Q 200
Specifications
  • Current - Saturation:20A ~ 65A
  • Current Rating (Amps):35A ~ 50A
  • DC Resistance (DCR):0.6mOhm ~ 1.1mOhm
  • Height - Seated (Max):0.669" (17.00mm)
  • Inductance:1µH ~ 6.8µH
  • Inductance Frequency - Test:100kHz
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 150°C
  • Package / Case:Nonstandard
  • Ratings:AEC-Q200
  • Shielding:Shielded
  • Size / Dimension:1.083" L x 1.083" W (27.50mm x 27.50mm)
  • Type:Wirewound
Parts

View in Parametric Search

701014100701014100FIXED IND 1UH 50A 0.6 MOHM SMD Wirewound-1µH±25%NonstandardRoHS
701014330701014330FIXED IND 3.3UH 35A 1.1 MOHM SMDWirewound-3.3µH±15%NonstandardRoHS
701014680701014680FIXED IND 6.8UH 35A 1.1 MOHM SMDWirewound-6.8µH±15%NonstandardRoHS

View in Parametric Search

Associated Product
Würth Elektronik 744002 VER 3.0
Category: Passives-Inductors, Coils, Chokes-Kits-Fixed