JPY | USD
Print Print this page
 
Powerex Inc.
M57182N-315
Powerex Inc.
VLA106 Series
 
Recom Power
Econoline R2S and R2D Series
  • Images

VLA106 Series

2W Isolated DC to DC Converter

Powerex Inc.

VLA106 series is a DC to DC converter. The input is isolated from the output. The overcurrent protection circuit is built in. This device is used for on board power supplies in industrial control equipment.

Features
  • Thin profile, lightweight design
  • Electrical isolation voltage between input and output: 2500Vrms for 1 minute
  • Built in overcurrent protection circuit
Applications :
  • Industrial equipment
  • Control equipment
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):100mA
  • Efficiency:72% ~ 75%
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-10°C ~ 70°C
  • Package / Case:11-SIP Module, 7 Leads
  • Power (Watts):2W
  • Size / Dimension:1.30" L x 0.71" W x 0.95" H (33.0mm x 18.0mm x 24.1mm)
  • Type:Isolated Module
  • Voltage - Input (Max):18V ~ 26.4V
  • Voltage - Input (Min):12V ~ 21.6V
  • Voltage - Isolation:2.5kV
  • Voltage - Output 1:24V
Parts

View in Parametric Search

VLA106-15242VLA106-15242DC DC CONVERTER 24V 2W Isolated Module112V18V11-SIP Module, 7 LeadsRoHS
VLA106-24242VLA106-24242DC DC CONVERTER 24V 2W Isolated Module121.6V26.4V11-SIP Module, 7 LeadsRoHS

View in Parametric Search

Associated Product
Powerex Inc. BG2C-5015
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Power Management